Digilent, Inc. 的 480-001P~ 规格书
Digilem Inc. - Digital Design Engineer's Source Page 1 of 1
https://www.di gilentinc .com/ Products/Detail.cfi11?NavPafl1=2 , 842 , 8 82&Pmd=MULTIMETER-M88217 10/14/2014
Autorange Digital Multimeter (MS8217)
Part # 480-001P
Hide Details
• 4000 counts
• Diode test/Buzzer
• Temperature Test
• Frequency/Duty Cycle
• Relative Measurement
•Data Hold
• Auto Power Off
• Auto/Manual Ranging
• Holster (secondary injection)
• Mechanical/Electronic Protection System
• In conformity with IEC 1010 CAT II 1000V
• Convenient Fuse/Battery Change Design
• Battery Life up to 500 Hours
• Lifetime Warranty
Built ruggedly for everyday use, the MS8217 digital multimeter is perfect for reliable & stable
electrical testing.
SPECIFICATIONS:
DC Voltage range : 0.1mV-1000V
DC Voltage accuracy: ± (0.5%+3digits)
DC Current range: 0.1 μ A-10A
DC Current accuracy: ± (1.5%+3digits)
AC Voltage range: 0.1mV-1000V
AC Voltage accuracy: ± (1.0%+3digits)
AC Voltage Freq. response: 40Hz-500Hz
AC Current range: 0.1 μ A-10A
AC Current accuracy: ± (1.5%+3digits)
AC Current Freq. response: 40Hz-200Hz
Resistance range: 0.1Ω-40MΩ
Resistance accuracy: ± (0.5%+2digits)
Capacitance range: 0.01nF-100μF
Capacitance accuracy: ± (3.0%+5digits)
FREQUENCY/DUTY CYCLE Range: 10Hz-100kHz
FREQUENCY/DUTY CYCLE Accuracy: ± (0.1%+3digits)
TEMPERATURE Range: -55°C-1000°C
TEMPERATURE Accuracy: ± (2.0%+1°C)
Page 1 of 1Digilent Inc. - Digital Design Engineer's Sourc
e
10
/
14
/
201
4
htt
p
s://www.di
g
ilentinc.com/Products/Detail.cfm?NavPath=2,842,882&Prod=MULTIMETE
R
-MS821
7