Molex 的 1721590003 Drawing 规格书
f
(fl—l
01m
.1
1 172159
E
A
Wk
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172159
SEE CHART
4 PLACES
±
3 PLACES
±
0.01
2 PLACES
±
0.015
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM/IN 3:1
DRWN BY DATE
KSAMIEC 2013/07/30
CHK'D BY DATE
JBELL 2015/10/30
APPR BY DATE
JCOMERCI 2013/11/14
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172159-0000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
B
EGDEMATE CONNECTOR
3.96/.156 CENTER WITHOUT HOOKS
PRODUCT CUSTOMER DRAWING
ADD SLOT NOTE
2015/11/23
2016/02/05
2016/02/05
101899
MKIPPER
FSMITH
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
B8
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: master-tb-prod-B
REVISION: D
DATE: 2015/09/04
RELEASE STATUS P1 RELEASE DATE 2016/02/05 22:23:31
TERMINAL: 172160
SHOWN FOR REF
ONLY
43.79
1.724
N/A
.120
3-4
NOTES:
1. MATERIAL: NYLON 6/6, 94V-2, WHITE
2. FINISH: N/A
3. PRODUCT SPECIFICATION: PS-172160-0001
4. PACKAGING SPECIFICATION: PK-172159-0001
5. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
6. HOUSING ACCEPTS TERMINAL: 172160
7. THIS PART WITH PCB HOOK SEE SD-172159-0002
8. DIMENSION TO BE 2.54-2.79 / .100-.110 TO
POLARIZE HOUSING AND PCB.
.04
16.0
DIM E
47.75
1.880
±
.020
3.05
Z
.30
11.89
.468
CKTS
34.19
1.346
±
.002
05
MODEL: TM-172159-0000
06
C
±
0.05 TYP
3-4, 6-7
51.05
2.010
46.08
1.814
07
43.18
1.700
3-4, 7-8
POL RIB
2-3
27.94
1.100
2-3
50.04
1.970
.42
7.92
.312
3 CIRCUIT PARTS ONLY
22.30
.878
B
±
0.51
20.24
.797
12
DIM C
19.66
.774
10.7
MATERIAL NO
23.98
.944
43.59
1.716
3-4, 8-9
09
15.70
.618
54.00
2.126
10
27.38
1.078
172159-0211
172159-0206
31.70
1.248
172159-0209
±
.008
47.09
1.854
38.15
1.502
23.77
.936
DIM B
0.9
19.81
.780
39.22
1.544
Z
23.42
.922
172159-0205
CIRCUIT 1
OPTIONAL RIB
SEE CHART
26.26
1.034
08
31.90
1.256
N/A
39.83
1.568
39.62
1.560
51.71
2.036
DIM A
.400
30.23
1.190
2-3
SECTION Z-Z
35.26
1.388
35.86
1.412
7.6
±
0.20
INSERTION DEPTH
FOR 1.57/.062
THICK PC BOARD
16.05
.632
04
3.96
.63
3-4, 7-8
35.66
1.404
15.85
.624
27.74
1.092
E REF
172159-0003
03
.156
42.11
1.658
11
TYP THIS WALL ONLY
172159-0207
172159-0208
10.16
172159-0210
20.02
.788
31.29
1.232
172159-0212
172159-0004
SLOT MAY OR MAY NOT
BE PRESENT
(BOTH SIDES)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
Jflflfl£
Jflfl%
fifl$
m
m
£fl%
molex
\ 2 | 1
II
m
I:
“I
f #7
W
DRAWING SIZE
THIRD ANGLE PROJECTION
B
4 PLACES
±
3 PLACES
±
0.01
2 PLACES
±
0.015
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172159
SEE CHART
DIMENSION UNITS SCALE
MM/IN 1.5:1
DRWN BY DATE
KSAMIEC 2013/07/30
CHK'D BY DATE
JBELL 2015/10/30
APPR BY DATE
JCOMERCI 2013/11/14
SHEET NUMBER
2 OF 2
ADD SLOT NOTE
2015/11/23
2016/02/05
2016/02/05
101899
MKIPPER
FSMITH
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
B8
REV
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172159-0000 PSD 000
EGDEMATE CONNECTOR
3.96/.156 CENTER WITHOUT HOOKS
PRODUCT CUSTOMER DRAWING
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: master-tb-prod-B
REVISION: D
DATE: 2015/09/04
RELEASE STATUS P1 RELEASE DATE 2016/02/05 22:23:31
11
172159-0212
4
2
11
CIRCUITS
±
0.05
7
2
6
3
.200
CIRCUITS
2
2.03
1.27
GENERIC PCB LAYOUT
PCB THICKNESS: 1.57/.062
172159-0205
4
CIRCUITS
TYP MIN
3
CIRCUITS
1
2
1.98
.100
10
4.19
±
.006
8
CIRCUITS
±
.004
3.96
10
3
6
1.63
9
2.79
8
172159-0004
6
172159-0210
5
RIB LOCATION VARIES
BY CKT SIZE SEE
CHART FOR LOCATION
.165
.156
7
3
MIN HOUSING
CLEARANCE
1
2
1
3 CKT ONLY
SEE NOTE 8
4
5
5
1
3
±
.002
5
172159-0211
3
172159-0206
56
E
5
67
2
TYP
4
2
.080
9
8
1
.078
9
6
CIRCUITS
7
1
CIRCUITS
3
172159-0003
6
3
8
172159-0208
±
0.10
9
3
±
0.05
CIRCUITS
4
CIRCUITS
5.08
51
2
.030
1
MIN. THIS SIDE
ONLY ON 3 CKT
7
1
10.54
4
.050
.415
±
0.15
1
.064
2
3
172159-0207
4
5
±
.002
CIRCUITS
2.54 TYP
0.76
172159-0209
10
4
4
8
2
MAX.
.110
12
7
A
TYP
TYP TYP
x45
°
TYP
x45
°
TYP
C
C