Chip Quik Inc. 的 IPC0032-S 规格书
y}-
Q‘! frirfoin ~L‘ «GAV/F‘HWZ’Q'TW:
www.Proto-Advamage.com
BZ
(Representafive drawing only - n01 to
1 @2014 Prom Advanlage Inc.
Datasheet revision 1.0 www.Proto-Advantage.com
QFN-64 Stencil (0.5 mm pitch, 9 x 9 mm body)
DIMENSIONS
REF. mm inches
MIN. TYP. MAX. MIN. TYP. MAX.
A 8.20
A2 8.20
B 0.60
C 0.23
B2 3.80
C2 3.80
D 0.27
D2 2.20
E 0.50
Top View (SMT Footprint)
(Representative drawing only - not to scale)
1 © 2014 Proto Advantage Inc.
A
B
C
D
E
B2
C2
D2
A2
I
I
IP
P
PC
C
C0
0
00
0
03
3
32
2
2-
-
-S
S
S