Chip Quik Inc. 的 IPC0077 规格书
www. Proto-Advaniage.com
(Representative drawing only -
1 © 2010 Prmo Advantage
Datasheet revision 1.0 www.Proto-Advantage.com
MSOP-10 to DIP-14 SMT Adapter (0.5 mm pitch, 3.0 x 3.0 mm body)
DIMENSIONS
mm inches
REF. MIN. TYP. MAX. MIN. TYP. MAX.
A 3.40
B 1.00
C 0.30
B2 2.00
C2 2.80
D 0.20
D2 0.70
E 0.50
F 0.600
G 0.100
H 0.025
Top View (SMT Footprint)
(Representative drawing only - not to scale)
1 © 2010 Proto Advantage
A B
C
D
E
B2
C2
D2
I
I
IP
P
PC
C
C0
0
00
0
07
7
77
7
7
L—4
(Representative drawing only - n
@2010 Prom Advantage
Bottom View (DIP Pins)
(Representative drawing only - not to scale)
2 © 2010 Proto Advantage
F
G
H
Side View (DIP Pins)
(Representative drawing only - not to scale)
F