HellermannTyton 的 TagPrint PRO 3.0 Brochure 规格书
TagPrint® PRO 3.0
Identification
© HellermannTyton Corporation
LITPD251 Rev. 1, Printed 03.2017
HellermannTyton (México) S. de R.L. de C.V.
Anillo Periférico Sur 7980 Edificio 2-D
Parque Industrial Tecnológico II
Santa María Tequepexpan
Tlaquepaque, Jalisco, México 45601
Tel 52+33+ 3133 9880
Fax 52+ 33+ 3133 9861
ISO 9001:2000 Certified
HellermannTyton Canada
Unit #4, 205 Industrial Parkway North
Aurora, Ontario L4G 4C4 Canada
Phone: (800) 661-2461
Fax: (800) 390-3904
email: sales@hellermanntyton.ca
HellermannTyton North American
Corporate Headquarters
7930 N. Faulkner Rd, PO Box 245017
Milwaukee, WI 53224-9517
Phone: (414) 355-1130, (800) 537-1512
Fax: (414) 355-7341, (800) 848-9866
email: corp@htamericas.com
www.hellermann.tyton.com
TS16949, ISO 9001,
and ISO14001 Certified
Warranty Policy
HellermannTyton products are warranted to be free from defects in material and workmanship at the time sold by us; but our obligation under this warranty and that of the seller is limited to the
replacement of the product, and neither we nor the seller are bound by any other warranty, expressed, implied or statutory. Under no circumstances are we or the seller liable for any loss, damage,
expenses or consequential damages of any kind arising out of the use or inability to use these products. All are sold with the understanding that the user will test them in actual use and determine
their adaptability for the intended uses.
Part No. Type Description Pkg. Qty.
556-00035 TAGPRINT3 Single-user License 1
556-00042 TAGPRINT3UPGRD Single-user License Upgrade 1
556-00036 TAGPRINT3LIC 2-3 Network User 1
556-00037 TAGPRINT5LIC 2-5 Network User 1
556-00038 TAGPRINT10LIC 2-10 Network User 1
556-00039 TAGPRINT25LIC 2-25 Network User 1
Product Selection
INDUSTRIES
Wire & Cable Marking • Terminal Block Marking • Control Panel and Component Marking • Rating Plate Identification •
Voice and Date Equipment Labeling • Conduit and Voltage Marking • 110-block Marking • Cable Tray Identification
SUPPORTED GRAPHIC TYPES
BMP Bitmap, EMF Windows Metafile (Extended), GIF, JPG, PNG, TIF, PCX, WMF
SYSTEM REQUIREMENTS
Single User:
PC running Microsoft Windows 7, 8 and 10
32-bit or 64-bit
.NET Framework 4
2.0 GB RAM
1.0 GB available hard disk space
Network User:
PC running Microsoft Windows 7, 8 and 10
or Windows Server 2008
.NET Framework 4
Microsoft SQL Server Express Edition 2008
2.0 GB RAM
1.0 GB available hard disk space
Made in the USA.
• TagPrint® Pro 3.0 is What You See Is What You Get (WYSIWYG) label creation
software with practical pull-down menus and a wide array of design options.
• In PREVIEW mode, view multiple labels on a sheet at one time.
• Word Art for user creation of unique text.
• Open and print multiple label designs at one time.
• Save label designs as .jpg, or .xml files.
• Scale text size by simply increasing or decreasing the text box size on the label design.
• Scale text by height or width or by character spacing.
• Auto-distribute text.
• Draw lines and boxes.
• Text path capabilities (make text go in a circle).
• TagPrint Pro 3.0 allows for various templates and data tables to be open concurrently.
• Manipulate graphics by forcing them to fit or automatically centering them in a specified area.
• Easily link graphics to the table for adding different graphics to different labels.
• Software includes hundreds of clip art images (or use your own).
• Flip, rotate, inverse or mirror image graphics and text.
• Adjust opacity of text and graphics.
• Human readable on top, side or bottom of the bar code.
• Control the position of the barcode properties box.
• Allow “bold” text in the bar code.
• Print the most popular bar code symbologies. Datamatrix ECC 200, Code 39, Code 39 Extended, Code 128,
EAN/UCC 128, QR Code, EAN 13, Interleaved 2/5, PDF417, UPC-A as well as many other types.
• Preview the barcodes on-screen before printing to ensure they will fit in the space provided.
• Control bar code specifications such as module, ratio, compensation and height.
• Full software control of printer features and settings, eliminating the need to go to the printer driver.
• PREVIEW mode allows the user to check accuracy prior to printing.
• Print to virtually all thermal transfer, laser, inkjet or dot matrix printers with a valid 32- or 64-bit
Windows or Windows NT driver.
• Select a “Do Not Print” option for specific objects on the label.
• Allows the user to customize the print functions.
• Stores heat and speed settings in the template, when saved.
• Open imported files directly into the table.
• Reuse the same table with different label designs.
• Create serial numbers automatically.
• Will auto size text when printing from a table.
• Data in the table will text wrap so that all the data in a cell is always visible.
• Copy rows to columns automatically.
• Use shortcuts.
• Cut and paste between cells.
• Insert and delete columns and rows.
• Import using the ASCII or OBDC utility field.
• Store saved label designs in each row of a column within a single table.
• Print multiple, different label designs from a single table.
DESIGN FEATURES
GRAPHIC FEATURES
BAR CODE FEATURES
PRINTING FEATURES
TABLE FEATURES
Familiar Task-based Navigation
TagPrint Pro 3.0 has a ribbon interface that offers quick
and easy access to the commands needed to complete a
task. Commands are organized in logical groups, which are
collected together under tabs. Each tab relates to a type of
activity, such as “Label,” “Table,” “Print” and “Utility.”
Batch Printing
3.0 has a“print-later” feature for the purpose of batching
under one file name in a simple print utility. Using built-in
macros, design each label and then define print options
for execution at time of printing. Access the project file
and concurrently print labels to a single printer or
multiple printers.
At-a-glance Interface
Whether it is one label or a page of labels, the 3.0 interface
was designed to allow ease of control over print jobs from a
single screen. Information is viewable at a glance so a user
can view object properties, data information and actual
label layout at the same time. When changes are made,
information is updated.
Built-in Security
TagPrint Pro 3.0 offers a built-in security system for the
restriction of use or protection of data. This feature allows the
user to lockout or password protect label designs and data
tables from unauthorized label editing. Available for purchase
as a single-user or network license.
Identification
TagPrint PRO 3.0
Identification
TagPrint PRO 3.0
Enhanced Features
Optional wizards
easily guide a user
through the addition
of text, images and
barcodes to create
a label.
Interface can be
configured to any
one of a number of
supported languages
including: English,
German, Spanish,
French, Portuguese,
Japanese and Korean.
Includes time-stamp
customization for
easy insertion of date
and/or time fields
into the labels.
Barcodes now
automatically scale
and fit within the
label, eliminating the
need to adjust barcode
density, bar-code ratio
and other attributes to
get the barcode to fit
on small labels.
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:00 AM
TAG16T3-822
01/27/12 9:00 AM
TAG7T1-100B
LARGE CABLES OR
CABLE BUNDLES
123450 567890
The Screen View can be customized by the end user.
Manage and change the position and location of the
screen attributes (snap-to properties).
Expanded Import Capabilities and “Live Sync”
3.0 has the ability to import a database that has been exported
from another program (i.e., CAD) or connect to existing
database (i.e., Excel) files with the added ability to sync up to
that database at timed intervals set by the user. If enabled, this
feature allows variable information to be updated automatically
so print data is fully controlled from one location without a
manual refresh at each computer terminal.
Editing Convenience
Label designs can be edited in portrait or landscape mode, as
well as show the direction of label feed next to the design.
“Pin” Favorites
TagPrint® Pro 3.0 allows the user to “pin” saved label designs
and data tables, making them immediately available in the file
menu.
Single-user License or Network Version Available
TagPrint Pro 3.0 is available as a single-user license or as a
network version, which allows a user to share printers, label
designs and data tables from multiple workstations within
a single location.
TagPrint®PRO 3.0
Increase Productivity, Reduce Errors and Decrease Time Spent Producing Labels
with a Complete Labeling Management Solution from HellermannTyton
HellermannTyton’s labeling system is comprised of the feature-rich labeling design software – TagPrint Pro 3.0;
the highest quality thermal transfer, laser and inkjet printable labels; and a complete line of desktop thermal
transfer printers.
Simplify Your Label Design and Printing Process with TagPrint Pro 3.0
TagPrint Pro 3.0 is the cost-effective, easy-to-use label design and printing software in the HellermannTyton labeling system for achieving
improved efficiency in wire and component marking, asset tagging and structured cabling identification. Compatible with Windows® 7,
8 and 10, TagPrint Pro 3.0 delivers an individualized, task-based experience that enables a user to easily develop labels with bar codes,
text and graphics to meet numerous applications.
Designed for the industry-specific needs of a business producing products on a shop floor or labeling products at a remote jobsite,
the intuitive interface of TagPrint Pro 3.0 simplifies the process of creating labels. TagPrint Pro 3.0 streamlines labeling production by
offering a user full control over the importing or entering of data, advanced security features, the option to group label designs under
a single file name or job number, and the ability to batch print to either one or more printers at the same time.
Increase efficiency and reduce labor. TagPrint Pro 3.0 allows for complete management of the labeling production process with a label
design software system that simplifies the label creation process used to identify cables, tubes, conduit, components and equipment.
fl“. Hellennann'mon
: .- SN 0007
u e
5" omsnzeoum
I||||I|||Il|llI|||II||III|I
BARCODES
TagPrintPRO 3.0
Familiar Task-based Navigation
TagPrint Pro 3.0 has a ribbon interface that offers quick
and easy access to the commands needed to complete a
task. Commands are organized in logical groups, which are
collected together under tabs. Each tab relates to a type of
activity, such as “Label,” “Table,” “Print” and “Utility.”
Batch Printing
3.0 has a“print-later” feature for the purpose of batching
under one file name in a simple print utility. Using built-in
macros, design each label and then define print options
for execution at time of printing. Access the project file
and concurrently print labels to a single printer or
multiple printers.
At-a-glance Interface
Whether it is one label or a page of labels, the 3.0 interface
was designed to allow ease of control over print jobs from a
single screen. Information is viewable at a glance so a user
can view object properties, data information and actual
label layout at the same time. When changes are made,
information is updated.
Built-in Security
TagPrint Pro 3.0 offers a built-in security system for the
restriction of use or protection of data. This feature allows the
user to lockout or password protect label designs and data
tables from unauthorized label editing. Available for purchase
as a single-user or network license.
Identification
TagPrint PRO 3.0
Identification
TagPrint PRO 3.0
Enhanced Features
Optional wizards
easily guide a user
through the addition
of text, images and
barcodes to create
a label.
Interface can be
configured to any
one of a number of
supported languages
including: English,
German, Spanish,
French, Portuguese,
Japanese and Korean.
Includes time-stamp
customization for
easy insertion of date
and/or time fields
into the labels.
Barcodes now
automatically scale
and fit within the
label, eliminating the
need to adjust barcode
density, bar-code ratio
and other attributes to
get the barcode to fit
on small labels.
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:00 AM
TAG16T3-822
01/27/12 9:00 AM
TAG7T1-100B
LARGE CABLES OR
CABLE BUNDLES
123450 567890
The Screen View can be customized by the end user.
Manage and change the position and location of the
screen attributes (snap-to properties).
Expanded Import Capabilities and “Live Sync”
3.0 has the ability to import a database that has been exported
from another program (i.e., CAD) or connect to existing
database (i.e., Excel) files with the added ability to sync up to
that database at timed intervals set by the user. If enabled, this
feature allows variable information to be updated automatically
so print data is fully controlled from one location without a
manual refresh at each computer terminal.
Editing Convenience
Label designs can be edited in portrait or landscape mode, as
well as show the direction of label feed next to the design.
“Pin” Favorites
TagPrint® Pro 3.0 allows the user to “pin” saved label designs
and data tables, making them immediately available in the file
menu.
Single-user License or Network Version Available
TagPrint Pro 3.0 is available as a single-user license or as a
network version, which allows a user to share printers, label
designs and data tables from multiple workstations within
a single location.
TagPrint®PRO 3.0
Increase Productivity, Reduce Errors and Decrease Time Spent Producing Labels
with a Complete Labeling Management Solution from HellermannTyton
HellermannTyton’s labeling system is comprised of the feature-rich labeling design software – TagPrint Pro 3.0;
the highest quality thermal transfer, laser and inkjet printable labels; and a complete line of desktop thermal
transfer printers.
Simplify Your Label Design and Printing Process with TagPrint Pro 3.0
TagPrint Pro 3.0 is the cost-effective, easy-to-use label design and printing software in the HellermannTyton labeling system for achieving
improved efficiency in wire and component marking, asset tagging and structured cabling identification. Compatible with Windows® 7,
8 and 10, TagPrint Pro 3.0 delivers an individualized, task-based experience that enables a user to easily develop labels with bar codes,
text and graphics to meet numerous applications.
Designed for the industry-specific needs of a business producing products on a shop floor or labeling products at a remote jobsite,
the intuitive interface of TagPrint Pro 3.0 simplifies the process of creating labels. TagPrint Pro 3.0 streamlines labeling production by
offering a user full control over the importing or entering of data, advanced security features, the option to group label designs under
a single file name or job number, and the ability to batch print to either one or more printers at the same time.
Increase efficiency and reduce labor. TagPrint Pro 3.0 allows for complete management of the labeling production process with a label
design software system that simplifies the label creation process used to identify cables, tubes, conduit, components and equipment.
|\|||||||||||]||||||||||||\|
33
>U7wmsbatd
Familiar Task-based Navigation
TagPrint Pro 3.0 has a ribbon interface that offers quick
and easy access to the commands needed to complete a
task. Commands are organized in logical groups, which are
collected together under tabs. Each tab relates to a type of
activity, such as “Label,” “Table,” “Print” and “Utility.”
Batch Printing
3.0 has a“print-later” feature for the purpose of batching
under one file name in a simple print utility. Using built-in
macros, design each label and then define print options
for execution at time of printing. Access the project file
and concurrently print labels to a single printer or
multiple printers.
At-a-glance Interface
Whether it is one label or a page of labels, the 3.0 interface
was designed to allow ease of control over print jobs from a
single screen. Information is viewable at a glance so a user
can view object properties, data information and actual
label layout at the same time. When changes are made,
information is updated.
Built-in Security
TagPrint Pro 3.0 offers a built-in security system for the
restriction of use or protection of data. This feature allows the
user to lockout or password protect label designs and data
tables from unauthorized label editing. Available for purchase
as a single-user or network license.
Identification
TagPrint PRO 3.0
Identification
TagPrint PRO 3.0
Enhanced Features
Optional wizards
easily guide a user
through the addition
of text, images and
barcodes to create
a label.
Interface can be
configured to any
one of a number of
supported languages
including: English,
German, Spanish,
French, Portuguese,
Japanese and Korean.
Includes time-stamp
customization for
easy insertion of date
and/or time fields
into the labels.
Barcodes now
automatically scale
and fit within the
label, eliminating the
need to adjust barcode
density, bar-code ratio
and other attributes to
get the barcode to fit
on small labels.
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:03 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:04 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:02 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:01 AM
TAG16T3-822
01/27/12 9:00 AM
TAG16T3-822
01/27/12 9:00 AM
TAG7T1-100B
LARGE CABLES OR
CABLE BUNDLES
123450 567890
The Screen View can be customized by the end user.
Manage and change the position and location of the
screen attributes (snap-to properties).
Expanded Import Capabilities and “Live Sync”
3.0 has the ability to import a database that has been exported
from another program (i.e., CAD) or connect to existing
database (i.e., Excel) files with the added ability to sync up to
that database at timed intervals set by the user. If enabled, this
feature allows variable information to be updated automatically
so print data is fully controlled from one location without a
manual refresh at each computer terminal.
Editing Convenience
Label designs can be edited in portrait or landscape mode, as
well as show the direction of label feed next to the design.
“Pin” Favorites
TagPrint® Pro 3.0 allows the user to “pin” saved label designs
and data tables, making them immediately available in the file
menu.
Single-user License or Network Version Available
TagPrint Pro 3.0 is available as a single-user license or as a
network version, which allows a user to share printers, label
designs and data tables from multiple workstations within
a single location.
TagPrint®PRO 3.0
Increase Productivity, Reduce Errors and Decrease Time Spent Producing Labels
with a Complete Labeling Management Solution from HellermannTyton
HellermannTyton’s labeling system is comprised of the feature-rich labeling design software – TagPrint Pro 3.0;
the highest quality thermal transfer, laser and inkjet printable labels; and a complete line of desktop thermal
transfer printers.
Simplify Your Label Design and Printing Process with TagPrint Pro 3.0
TagPrint Pro 3.0 is the cost-effective, easy-to-use label design and printing software in the HellermannTyton labeling system for achieving
improved efficiency in wire and component marking, asset tagging and structured cabling identification. Compatible with Windows® 7,
8 and 10, TagPrint Pro 3.0 delivers an individualized, task-based experience that enables a user to easily develop labels with bar codes,
text and graphics to meet numerous applications.
Designed for the industry-specific needs of a business producing products on a shop floor or labeling products at a remote jobsite,
the intuitive interface of TagPrint Pro 3.0 simplifies the process of creating labels. TagPrint Pro 3.0 streamlines labeling production by
offering a user full control over the importing or entering of data, advanced security features, the option to group label designs under
a single file name or job number, and the ability to batch print to either one or more printers at the same time.
Increase efficiency and reduce labor. TagPrint Pro 3.0 allows for complete management of the labeling production process with a label
design software system that simplifies the label creation process used to identify cables, tubes, conduit, components and equipment.
TagPrint® PRO 3.0
Identification
© HellermannTyton Corporation
LITPD251 Rev. 1, Printed 03.2017
HellermannTyton (México) S. de R.L. de C.V.
Anillo Periférico Sur 7980 Edificio 2-D
Parque Industrial Tecnológico II
Santa María Tequepexpan
Tlaquepaque, Jalisco, México 45601
Tel 52+33+ 3133 9880
Fax 52+ 33+ 3133 9861
ISO 9001:2000 Certified
HellermannTyton Canada
Unit #4, 205 Industrial Parkway North
Aurora, Ontario L4G 4C4 Canada
Phone: (800) 661-2461
Fax: (800) 390-3904
email: sales@hellermanntyton.ca
HellermannTyton North American
Corporate Headquarters
7930 N. Faulkner Rd, PO Box 245017
Milwaukee, WI 53224-9517
Phone: (414) 355-1130, (800) 537-1512
Fax: (414) 355-7341, (800) 848-9866
email: corp@htamericas.com
www.hellermann.tyton.com
TS16949, ISO 9001,
and ISO14001 Certified
Warranty Policy
HellermannTyton products are warranted to be free from defects in material and workmanship at the time sold by us; but our obligation under this warranty and that of the seller is limited to the
replacement of the product, and neither we nor the seller are bound by any other warranty, expressed, implied or statutory. Under no circumstances are we or the seller liable for any loss, damage,
expenses or consequential damages of any kind arising out of the use or inability to use these products. All are sold with the understanding that the user will test them in actual use and determine
their adaptability for the intended uses.
Part No. Type Description Pkg. Qty.
556-00035 TAGPRINT3 Single-user License 1
556-00042 TAGPRINT3UPGRD Single-user License Upgrade 1
556-00036 TAGPRINT3LIC 2-3 Network User 1
556-00037 TAGPRINT5LIC 2-5 Network User 1
556-00038 TAGPRINT10LIC 2-10 Network User 1
556-00039 TAGPRINT25LIC 2-25 Network User 1
Product Selection
INDUSTRIES
Wire & Cable Marking • Terminal Block Marking • Control Panel and Component Marking • Rating Plate Identification •
Voice and Date Equipment Labeling • Conduit and Voltage Marking • 110-block Marking • Cable Tray Identification
SUPPORTED GRAPHIC TYPES
BMP Bitmap, EMF Windows Metafile (Extended), GIF, JPG, PNG, TIF, PCX, WMF
SYSTEM REQUIREMENTS
Single User:
PC running Microsoft Windows 7, 8 and 10
32-bit or 64-bit
.NET Framework 4
2.0 GB RAM
1.0 GB available hard disk space
Network User:
PC running Microsoft Windows 7, 8 and 10
or Windows Server 2008
.NET Framework 4
Microsoft SQL Server Express Edition 2008
2.0 GB RAM
1.0 GB available hard disk space
Made in the USA.
• TagPrint® Pro 3.0 is What You See Is What You Get (WYSIWYG) label creation
software with practical pull-down menus and a wide array of design options.
• In PREVIEW mode, view multiple labels on a sheet at one time.
• Word Art for user creation of unique text.
• Open and print multiple label designs at one time.
• Save label designs as .jpg, or .xml files.
• Scale text size by simply increasing or decreasing the text box size on the label design.
• Scale text by height or width or by character spacing.
• Auto-distribute text.
• Draw lines and boxes.
• Text path capabilities (make text go in a circle).
• TagPrint Pro 3.0 allows for various templates and data tables to be open concurrently.
• Manipulate graphics by forcing them to fit or automatically centering them in a specified area.
• Easily link graphics to the table for adding different graphics to different labels.
• Software includes hundreds of clip art images (or use your own).
• Flip, rotate, inverse or mirror image graphics and text.
• Adjust opacity of text and graphics.
• Human readable on top, side or bottom of the bar code.
• Control the position of the barcode properties box.
• Allow “bold” text in the bar code.
• Print the most popular bar code symbologies. Datamatrix ECC 200, Code 39, Code 39 Extended, Code 128,
EAN/UCC 128, QR Code, EAN 13, Interleaved 2/5, PDF417, UPC-A as well as many other types.
• Preview the barcodes on-screen before printing to ensure they will fit in the space provided.
• Control bar code specifications such as module, ratio, compensation and height.
• Full software control of printer features and settings, eliminating the need to go to the printer driver.
• PREVIEW mode allows the user to check accuracy prior to printing.
• Print to virtually all thermal transfer, laser, inkjet or dot matrix printers with a valid 32- or 64-bit
Windows or Windows NT driver.
• Select a “Do Not Print” option for specific objects on the label.
• Allows the user to customize the print functions.
• Stores heat and speed settings in the template, when saved.
• Open imported files directly into the table.
• Reuse the same table with different label designs.
• Create serial numbers automatically.
• Will auto size text when printing from a table.
• Data in the table will text wrap so that all the data in a cell is always visible.
• Copy rows to columns automatically.
• Use shortcuts.
• Cut and paste between cells.
• Insert and delete columns and rows.
• Import using the ASCII or OBDC utility field.
• Store saved label designs in each row of a column within a single table.
• Print multiple, different label designs from a single table.
DESIGN FEATURES
GRAPHIC FEATURES
BAR CODE FEATURES
PRINTING FEATURES
TABLE FEATURES
HellermannTyton
TagPrint® PRO 3.0
Identification
© HellermannTyton Corporation
LITPD251 Rev. 1, Printed 03.2017
HellermannTyton (México) S. de R.L. de C.V.
Anillo Periférico Sur 7980 Edificio 2-D
Parque Industrial Tecnológico II
Santa María Tequepexpan
Tlaquepaque, Jalisco, México 45601
Tel 52+33+ 3133 9880
Fax 52+ 33+ 3133 9861
ISO 9001:2000 Certified
HellermannTyton Canada
Unit #4, 205 Industrial Parkway North
Aurora, Ontario L4G 4C4 Canada
Phone: (800) 661-2461
Fax: (800) 390-3904
email: sales@hellermanntyton.ca
HellermannTyton North American
Corporate Headquarters
7930 N. Faulkner Rd, PO Box 245017
Milwaukee, WI 53224-9517
Phone: (414) 355-1130, (800) 537-1512
Fax: (414) 355-7341, (800) 848-9866
email: corp@htamericas.com
www.hellermann.tyton.com
TS16949, ISO 9001,
and ISO14001 Certified
Warranty Policy
HellermannTyton products are warranted to be free from defects in material and workmanship at the time sold by us; but our obligation under this warranty and that of the seller is limited to the
replacement of the product, and neither we nor the seller are bound by any other warranty, expressed, implied or statutory. Under no circumstances are we or the seller liable for any loss, damage,
expenses or consequential damages of any kind arising out of the use or inability to use these products. All are sold with the understanding that the user will test them in actual use and determine
their adaptability for the intended uses.
Part No. Type Description Pkg. Qty.
556-00035 TAGPRINT3 Single-user License 1
556-00042 TAGPRINT3UPGRD Single-user License Upgrade 1
556-00036 TAGPRINT3LIC 2-3 Network User 1
556-00037 TAGPRINT5LIC 2-5 Network User 1
556-00038 TAGPRINT10LIC 2-10 Network User 1
556-00039 TAGPRINT25LIC 2-25 Network User 1
Product Selection
INDUSTRIES
Wire & Cable Marking • Terminal Block Marking • Control Panel and Component Marking • Rating Plate Identification •
Voice and Date Equipment Labeling • Conduit and Voltage Marking • 110-block Marking • Cable Tray Identification
SUPPORTED GRAPHIC TYPES
BMP Bitmap, EMF Windows Metafile (Extended), GIF, JPG, PNG, TIF, PCX, WMF
SYSTEM REQUIREMENTS
Single User:
PC running Microsoft Windows 7, 8 and 10
32-bit or 64-bit
.NET Framework 4
2.0 GB RAM
1.0 GB available hard disk space
Network User:
PC running Microsoft Windows 7, 8 and 10
or Windows Server 2008
.NET Framework 4
Microsoft SQL Server Express Edition 2008
2.0 GB RAM
1.0 GB available hard disk space
Made in the USA.
• TagPrint® Pro 3.0 is What You See Is What You Get (WYSIWYG) label creation
software with practical pull-down menus and a wide array of design options.
• In PREVIEW mode, view multiple labels on a sheet at one time.
• Word Art for user creation of unique text.
• Open and print multiple label designs at one time.
• Save label designs as .jpg, or .xml files.
• Scale text size by simply increasing or decreasing the text box size on the label design.
• Scale text by height or width or by character spacing.
• Auto-distribute text.
• Draw lines and boxes.
• Text path capabilities (make text go in a circle).
• TagPrint Pro 3.0 allows for various templates and data tables to be open concurrently.
• Manipulate graphics by forcing them to fit or automatically centering them in a specified area.
• Easily link graphics to the table for adding different graphics to different labels.
• Software includes hundreds of clip art images (or use your own).
• Flip, rotate, inverse or mirror image graphics and text.
• Adjust opacity of text and graphics.
• Human readable on top, side or bottom of the bar code.
• Control the position of the barcode properties box.
• Allow “bold” text in the bar code.
• Print the most popular bar code symbologies. Datamatrix ECC 200, Code 39, Code 39 Extended, Code 128,
EAN/UCC 128, QR Code, EAN 13, Interleaved 2/5, PDF417, UPC-A as well as many other types.
• Preview the barcodes on-screen before printing to ensure they will fit in the space provided.
• Control bar code specifications such as module, ratio, compensation and height.
• Full software control of printer features and settings, eliminating the need to go to the printer driver.
• PREVIEW mode allows the user to check accuracy prior to printing.
• Print to virtually all thermal transfer, laser, inkjet or dot matrix printers with a valid 32- or 64-bit
Windows or Windows NT driver.
• Select a “Do Not Print” option for specific objects on the label.
• Allows the user to customize the print functions.
• Stores heat and speed settings in the template, when saved.
• Open imported files directly into the table.
• Reuse the same table with different label designs.
• Create serial numbers automatically.
• Will auto size text when printing from a table.
• Data in the table will text wrap so that all the data in a cell is always visible.
• Copy rows to columns automatically.
• Use shortcuts.
• Cut and paste between cells.
• Insert and delete columns and rows.
• Import using the ASCII or OBDC utility field.
• Store saved label designs in each row of a column within a single table.
• Print multiple, different label designs from a single table.
DESIGN FEATURES
GRAPHIC FEATURES
BAR CODE FEATURES
PRINTING FEATURES
TABLE FEATURES