Avery Dennison RFID 的 AD-172u7 规格书
A
AVERY
DENNISON
~ M
Avery Dennison
Smartrac
rfid.averydennison.com
Product Data Sheet
Inlays and Tags
Frequency Band
UHF 860 - 960 MHz
Chip
NXP UCODE 7
Antenna Dimensions
22 x 12.5 mm / 0.9 x 0.5 in
International Standard
ISO/IEC 18000-63 Type C
Industry Segments
Apparel
Healthcare
Beauty and Personal Care
Applications
Fashion Jewelry and Sunglasses
Pharmaceutical and Healthcare
Personal Care Products
RoHs
EU Directive 2011/65/EU and
2015/863 Compliant
Overview
AD-172u7/03/21/DS
AD-172u7 inlays from Avery Dennison are designed for tagging a broad range of
smaller retail items, jewelry, pharmaceutical and healthcare products.
Built for the UHF frequency band, the inlays feature a 22 x 12.5 mm antenna
with global broadband performance (860-930 MHz) for reliable operation on
different surfaces and materials.
AD-172u7 inlays are equipped with the UCODE 7 IC from NXP, featuring 128-bit
of EPC memory and a 96-bit TID factory locked with with a 48-bit unique
serial number.
Delivery formats include dry inlay, wet inlay, and label / sticker.
Like all RFID products from Avery Dennison, AD-172u7 inlays are manufactured
according to the industry’s highest quality standards, as confirmed by the RFID
Lab at Auburn University: The inspection body awarded Avery Dennison its first
comprehensive and significant ARC accreditation for quality.
Compact size and high flexibility
AD-172u7
Q
\I II
RDHS
A AVERY
DENNISON
Avery Dennison
Smartrac
Product Data Sheet
Inlays and Tags
© 2021 Avery Dennison Corp. All rights reserved. 170 Monarch Lane, Miamisburg, OH 45342, USA Third party trademarks and/or trade
names used herein are the property of their respective owner(s). Some of the trademarks appear for identification purposes only.
Warranty: Please refer to Avery Dennison standard terms and conditions: rfid.averydennison.com/termsandconditions
Care and handling: RFID inlays are sensitive to ESD. Observe standard industry practices relating to electronics / RFID to keep
environmental impact and static charge to a minimum.
Applications: This product should be tested by the customer / user thoroughly under end use conditions to ensure the product meets the
particular requirements. Avery Dennison does not represent that this product is fit for any particular purpose or use. Avery Dennison reserves
the right to modify, change, supplement or discontinue product offerings at any time without notice. The information contained herein is
believed to be reliable but Avery Dennison makes no representation concerning the accuracy or correctness of the data.
Contact information
rfid.averydennison.com/contact
North America: +1-866-903-7343 (toll free US)
International: +1-678-617-2359
Technical features
Chip NXP UCODE 7
EPC and User Memory 128-bit and n/a
TID Memory 96-bit / 48-bit unique serial number
Product Code RF600482 RF600526 RF100310
Delivery Format Dry inlay Wet inlay Label / sticker
Die-cut Dimension -24 x 15.5 mm / 0.95 x 0.61 in 31.75 x 15.5 mm / 1.25 x 0.60 in
Inlay Substrate PET PET 5pt Integrity
Total Thickness 10 - 13 mils / 254 - 330 microns 14 - 17 mils / 356 - 432 microns 16 - 18 mils / 399 - 450 microns
Standard Pitch 19.05 mm / 0.75 in 19.05 mm / 0.75 in 38.1 mm / 1.5 in
Web Width 36 mm / 1.45 in
Core Size 76 mm / 3 in
Quantity / Reel 15000 pcs/reel 13000 pcs/reel 3244 pcs/reel
Operating
Temperature
-40 °C to 85 °C
-40 °F to 185 °F
On-Metal Non metal
AD-172u7/03/21/DS
Read rangeOrientation sensitivity
AD-172u7
@865 MHz
AD-172u7
@915 MHz
Cardstock
Bottled Liquid,
Flagged
PTFE 2.13
PMMA 3.00
Metal Chain
Fashion
Jewelry
Frequency (MHz)
830 870850 890 930910 950
Read distance (m), calculated
5
4.5
4
3.5
3
2
2.5
1
0.5
1.5
0
Read Range (m)
Orientation Sensitivity
010 20 30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
270
280
290
300
310
320
330340 3504
3.5
3
2.5
2
1.5
1
0.5
0
AD-172u7
@865 MHz
AD-172u7
@915 MHz
Cardstock
Bottled Liquid,
Flagged
PTFE 2.13
PMMA 3.00
Metal Chain
Fashion
Jewelry
Frequency (MHz)
830 870850 890 930910 950
Read distance (m), calculated
5
4.5
4
3.5
3
2
2.5
1
0.5
1.5
0
Read Range (m)
Orientation Sensitivity
010 20 30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
270
280
290
300
310
320
330340 3504
3.5
3
2. 5
2
1.5
1
0.5
0
All graphs are indicative: performance in real life applications may vary.