Molex 的 1721(59,60) Series 规格书
molexm
EdgeMate™ Wire-to-Edge-Card
Power Connectors, 3.96mm Pitch,
with Positive Lock
Features and Benefits
Mates directly to the PCB edge card without a mating
header
Reduced inventory, bill-of-material and
manufacturing costs without having to invest in
headers
Glow-wire compatible versions (meeting IEC 60355-1
safety standards)
Ensures safety and protection of end-users in the
event of glow-wire overload
Positive-lock design (applicable to non glow-wire-
compatible versions only)
Offers strong PCB-to-connector retention
Polarized housing Ensures correct orientation with the PCB
Bifurcated (dual contact-point) terminals support up to
7.0A current
Allows secondary current paths for long-term
electrical performance and reliability
Polarized crimp terminal Ensures correct terminal orientation and insertion
Connectors without locking features (option) Give pricing flexibility to suit customer needs
Available in glow-wire-compatible versions, EdgeMate™
power connectors eliminate the need for mating
headers, offering significant cost savings in appliance,
industrial and lighting applications
Applications
Consumer/Home Appliances
Fitness
Home Appliances
Home Entertainment
HVAC
Industrial
Power (Power Supplies, UPS)
Wire-to-Device
Solid State Lighting
Indoor and Outdoor Illumination
EdgeMateTM Wire-to-Edge Card Power
Interconnects, with and without locking feature
HVAC
Consumer Vehicles and Home
Entertainment Systems
Indoor and Outdoor Lighting
molexm
Product Features
Additional Product Features
A PCB with hole is used with
locking connector version
Thick-wall polarization feature of
a non-locking housing
Polarization ribs on the connector housing
ensure correct mating to PCB circuitry
Inner-rib polarization feature
of a non-locking housing
A PCB without hole is used with a
non-locking version connector
Polarization rib on connector
housing provide fool-proof mating
to PCB whether in locking or
non-locking versions
The bifurcated crimp terminal offers 2
points of contact (or secondary paths)
for long-term electrical reliability
Reverse side of crimped terminal
showing locking tang feature which
prevents accidental terminal back-out
once inserted into the housing cavity
EdgeMate™ Wire-to-Edge-Card
Power Connectors, 3.96mm Pitch,
with Positive Lock
molexg
©2015 MolexPrinted in USA/KC/2015.03Order No. 987651-1011 Rev. 2
Ordering Information
Specifications
Reference Information
Packaging:
Bag for Housing;
Reel for Terminals
Mates With: Edge Card PCB (circuit size determined
by customer)
Terminal Used: Series 172160
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant:
Refer table below
Electrical
Voltage (max.): 600V AC/DC
Current (max.):
7.0A (Phosphor Bronze)
5.0A (Brass)
Contact Resistance (max.):
10 milliohms
Dielectric Withstanding Voltage: 1000V
Insulation Resistance (min.):
1000 Megohms
Mechanical
Contact Insertion Force (max.): 17.8N
Contact Retention to Housing (min.): 35.6N
Durability (min.): 25 cycles
Physical
Housing:
Nylon 6/6 and Glow-wire UL94-V2
Plating:
Contact Area — Refer Table
Underplating — Nickel (Ni)
PCB Thickness: 1.57mm
Operating Temperature:
Brass Terminals -40° to +80°C*
Phosphor Bronze Terminals
-40° to +105°C*
www.molex.com/link/edgemate.html
Crimp Terminals
Part No. Wire Range Base Material Finish
172160-1802
18-20 AWG
Phosphor Bronze Select Gold (Au)
172160-1803 Tin (Sn)
172160-1805 Brass Select Gold (Au)
172160-1806 Tin (Sn)
Housing with Positive Lock
Part No. Circuits Part No. Circuits
172159-0502 2 172159-0608 8
172159-0503 3 172159-0609 9
172159-0604 4 172159-0610 10
172159-0605 5 172159-0611 11
172159-0606 6 172159-0612 12
172159-0607 7 - -
Housing without Lock
Part No. Circuits Part No. Circuits
172159-0003 3 172159-0208 8
172159-0004 4 172159-0209 9
172159-0205 5 172159-0210 10
172159-0206 6 172159-0211 11
172159-0207 7 172159-0212 12
Housing without Lock (Glow-wire compatible versions)
Part No. Circuits Part No. Circuits
172879-0003 3 172879-0208 8
172879-0004 4 172879-0209 9
172879-0205 5 172879-0210 10
172879-0206 6 172879-0211 11
172879-0207 7 172879-0212 12
* Including terminal temperature rise when applying electrical current.
EdgeMate™ Wire-to-Edge-Card
Power Connectors, 3.96mm Pitch,
with Positive Lock