HellermannTyton 的 556-00042 Spec Sheet 规格书
HellermannTyton
mm.
TagPrintPRO 4.
Specification Sheet
Part Number:
556-00042
TagPrint Pro 4.0, Label Printing Software, Upgrade, TagPrint 2.0 Serial # Required, 1/pkg
Article Number
556-00042
Type
TAGPRINT3UPGRD
Color
White (WH)
Features & Benefits
•
TagPrint Pro 4.0 runs on Windows 7, 8.1 and 10, allowing full compatibility
and error-free operation with the most widely used systems. •
Print automation
allows one-step printing of label jobs – even multi-label groups – to one or
more printers simultaneously. •
Visual preview allows users to see label designs
before opening them. •
Single-user and network-user versions accommodate
the needs of any size operation. •
Select saved labels visually or by part
number. •
Convert existing XMT files to the TagPrint data table. •
Allows
devmode printing to the TT4030 thermal transfer printer, for the ultimate in
printer control. •
Includes pre-saved designs for all common ANSI/OSHA
compliant safety labels and pre-made solar installation labels.
Quantity Per
EA
Product Description
TagPrint Pro 4.0 provides revolutionary label design simplicity and ease of use.
With industry-leading print automation built in, users can create a label or an
entire group of labels once and save under a single job number, along with
additional data such as which printer to print to. Then, simply scan a bar code
or enter the job number to open the group and print in one step. This
significantly reduces production time and operator-related errors. TagPrint Pro
is pre-loaded with popular, code-compliant safety and solar label designs to
simplify common tasks.
Short Description
TagPrint Pro 4.0, Label Printing Software, Upgrade, TagPrint 2.0 Serial #
Required, 1/pkg
Global Part Name
TAGPRINT3UPGRD-PL-WH
Technical Description
Upgrade
Length L (Imperial)
5.25
Length L (Metric)
133.35
Width W (Imperial)
5.25
Width W (Metric)
133.35
Height H (Imperial)
5.25
Height H (Metric)
133.35
Material
CDROM (PL)
Material Shortcut
PL
Halogen free
No