HellermannTyton 的 155-05800 Spec Sheet 规格书
HellermannTyton
VI
Specification Sheet
Part Number:
155-05800
1-Piece Cable Tie/Fir Tree Mount with Disc, 6.0"L, .26"–.28" Mounting Hole, PA66HIRHS, Black, 1,500/pkg
Article Number
155-05800
Type
T50SOSFT6E
Color
Black (BK)
Features & Benefits
•
All-in-one bundling and fastening solution reduces costs and assembly time.
•
Disc feature provides anti-rattle protection in high-vibration applications.
Quantity Per
bag
Product Description
One-piece mounting ties offer a complete solution by both bundling and
mounting wires, cables and tubes. The fir tree mount provides low insertion
force with a high extraction force. Outside serrations on the cable tie leave a
smooth interior surface that’s gentler on sensitive wire insulation. The unique
head design allows the cable tie to firmly hold bundles as small as .06"
diameter. The disc offers added protection against debris.
Short Description
1-Piece Cable Tie/Fir Tree Mount with Disc, 6.0"L, .26"–.28" Mounting Hole,
PA66HIRHS, Black, 1,500/pkg
Global Part Name
T50SOSFT6E-PA66HIRHS-BK
Minimum Tensile Strength (Imperial)
50.0
Minimum Tensile Strength (Metric)
150
Length L (Imperial)
6.0
Length L (Metric)
160
Fixation Method
Fir Tree
Identification Plate Position
none
Releasable Closure
No
Tie Closure
plastic pawl
Variant
Outside Serrated
Width W (Imperial)
0.19
Width W (Metric)
4.7
Bundle Diameter Min (Imperial)
0.04
Bundle Diameter Min (Metric)
1.6
Bundle Diameter Max (Imperial)
1.4
Bundle Diameter Max (Metric)
32.0
Thickness T (Imperial)
0.05
Thickness T (Metric)
1.35
Height H (Imperial)
0.33
Panel Thickness Min(Imperial)
0.03
Panel Thickness Max(Imperial)
0.12
Panel Thickness Min (Metric)
0.75
Panel Thickness Max (Metric)
3.0
Mounting Hole Diameter D (Imperial)
0.26 - 0.28
Mounting Hole Diameter D (Metric)
6.5 - 7.0 mm
Mounting Hole Diameter D Min (Imperial)
0.26
Mounting Hole Diameter D Max (Imperial)
0.28
Mounting Hole Diameter D Max (Metric)
7.0
Disc Diameter(Metric)
16.0
Disc Diameter (Imperial)
0.63
Material
Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
Material Shortcut
PA66HIRHS
Material Cable Tie
Polyamide 6.6 heat stabilized (PA66HS)
Operating Temperature (Metric)
-40°F to +221°F (-40°C to +105°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Package Quantity(Imperial)
1500
Package Quantity (Metric)
1500
Customs Number
3926909988
Content Unit(BMEcat)
pcs.
Weight (Metric)
2.0
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions