MENDA/EasyBraid 的 ETZ-KIT 规格书
www.easybraidco.com
EASYBRAID
ETZ-KIT
Tweezers Kit
TWEEZERS TIPS
TWEEZERS KIT INCLUDES
ETZ-KIT-1*ETZ-KIT-2*ETZ-KIT-3*
Tweezers Handpiece SHP-MTZ SHP-TTZ SHP-KTZ
Tweezers Workstand SHH-MTZ SHH-TTZ SHH-KTZ
*ETZ-KIT-1 for use on EB-9000S, ETZ-KIT-2 for use on EB-5000S, ETZ-KIT-3 for use on EB-2000S
C
B
B C
Part Number MM IN. MM IN.
EBM80TZ003 0.25 0.01" 13.40 0.53"
EBM80TZ004 0.40 0.016" 16.00 0.63"
EBM80TZ010 1.00 0.04" 13.40 0.53"
EBM80TZ010B 1.00 0.04” 9.00 0.35”
EBM80TZ015 1.50 0.06" 12.00 0.47"
EBM80TZ018 1.78 0.07" 15.00 0.59”
EBM80TZ018B 1.78 0.07" 10.00 0.39”
EBM80TZ025 4.83 0.19” 16.40 0.65”
EBM80TZ100 10.41 0.42” 9.00 0.35”
EBM80TZ160 15.75 0.62” 9.00 0.35”
EBM80TZ220 22.10 0.87” 9.00 0.35”
EB-9000S
B C
Part Number MM IN. MM IN.
ET70TZ003 0.25 0.01" 13.40 0.53"
ET70TZ004 0.40 0.016" 16.00 0.63"
ET70TZ010 1.00 0.04" 13.40 0.53"
ET70TZ010B 1.00 0.04” 9.00 0.35”
ET70TZ015 1.50 0.06" 12.00 0.47"
ET70TZ018 1.78 0.07" 15.00 0.59”
ET70TZ018B 1.78 0.07" 10.00 0.39”
ET70TZ025 4.83 0.19” 16.40 0.65”
ET70TZ100 10.41 0.42” 9.00 0.35”
ET70TZ160 15.75 0.62” 9.00 0.35”
ET70TZ220 22.10 0.87” 9.00 0.35”
EB-5000S
B C
Part Number MM IN. MM IN.
EK60TZ003 0.25 0.01" 13.40 0.53"
EK60TZ004 0.40 0.016" 16.00 0.63"
EK60TZ010 1.00 0.04" 13.40 0.53"
EK60TZ010B 1.00 0.04” 9.00 0.35”
EK60TZ015 1.50 0.06" 12.00 0.47"
EK60TZ018 1.78 0.07" 15.00 0.59”
EK60TZ018B 1.78 0.07" 10.00 0.39”
EK60TZ025 4.83 0.19” 16.40 0.65”
EK60TZ100 10.41 0.42” 9.00 0.35”
EK60TZ160 15.75 0.62” 9.00 0.35”
EK60TZ220 22.10 0.87” 9.00 0.35”
EB-2000S
LEAD
FREE
ESD
FREE
ETZ-KIT
Easybraid ETZ-KIT tweezers handpiece is
ergonomically designed for reworking even the
smallest components. Allows locking of both arms
and adjustment of tips horizontally and vertically.
ESD
FREE
LEAD
FREE
Uses Easybraid ETZ Series Tweezers Tips.
Dual lockable arms.
Adjustable alignment of tips in x-y directions.