Amphenol PCD 的 JRS500 Drawing 规格书
JRSSOOIOO
JRSSOOIOO
.630
‘7 .432 HITE MARKING
FONT SIZE 6
.234» IJ
f | I 1 \
3 2 BUD I
r,@ h© .200 .53 MAX
\ ‘ x2 J “Jig I
.920
1.74 MAX ——
.890 MAX
[035 MAX
JRSSOOI X
HITE MARKING
FONT SIZE 6
SEE PART NUMBER TABLE
ATE CODE
2X¢.200\
4X ROEMAX
RELAY
GASKET
SUPPLIED
WITH
RELAY
HEW
PME. CUTdJT
ATING
PI-ILLIPS HEAD
SCREW
THICK
SOCKET
MOUNTING COI‘FIGURATION
.064i.005
IRE SEALING GROMNET
REV ECN APP‘D
. 5215 JT 6/18/08
A 6299 w r1947
PART NUMBER TABLE
HARDWARE CONTACTS
”CD P’N PACKAGE SUPPLIED
JRSSOOIOO NONE NONE
JRSSOOIOI NONE YES
JRSSOOI‘IO YES NONE
JRSSOOflI YES YES
NOTES:
1. MATERIALS:
HOUSING: POLYETHERIMIDE PER ASTM-Dszos
GROMMET: SILICONE RUBBER PER A-A-59588
THREADED INSERT: STAINLESS STEEL
2. OPERATING RANGE:
TEMPERATAURE: -65 “c To 125 “c
INSULATION RESISTANCE: Iooo MEGOHMS MIN,
DIELECTRIC WITHSTANDING VOLTAGE 1500 VRMS AT
SEA LEVEL AND 500 VRMS AT 80.000 FT. ALTITUDE
VIBRATION: MIL-STD-zoz, METHOD 204, TEST CONDITION G
SHOCK: MIL-STD-202, METHOD 213, TEST CONDITION c
3. PART ACCEPTS 11139029192533 AND M39029/92-535
SOCKET CONTACTS, SIZE 16/16 AND SIZE 12/12.
OOIGOSSHF‘
TITLE
DIMENSIONS TOLERANCES PROJECTION Amphenol Pod SNAP-IN RELAY SOCKET
ANSI YH.5M .XX iODI
UMTS: INCHES .xxx 10.005 © G Em SPEC/”CANON DRAW/N5 1 POLE
mm was m“ Frank“ NAME 3 P05. SIZE 12, 2 P05. SIZE 16
CMD SIE DWG Na REV
ORIGINAL may
”7.13.525 ”Emmi... 5W“ B JRS'500100 A
. IS TIE CDIIFIDENTIAL PEWTY APPLE W > .
”F‘mmmflsmnm m4'V >75” CODE: 58982 SCALE: 2:1 SHEET 1 OF I