Amphenol PCD 的 JRE400 Drawing 规格书
SUPPLIED
WITH
,150 TYP —
PIN MARKING PER TABLE
ECN APP’D
- 5277 JT 12-28-05
A 6076/7fl‘6/Mn
L/
4X H.050 MAX
I+ .965 7%
RELAY RELAY 1075
<7 .="" phillips="" mtg="" screw,="" ss.="" required="" notes:="" panel="" cut-out="" conical="" spring="" (compressed)="" d="" ate="" code="" _="" 060="" 1‘="" materials="" ’="" -="" sockei'="" body:="" polyetherimide="" per="" astm-d-5205="" threaded="" spacer="" grommei’:="" silicone="" rubber="" per="" a—a—sbssb="" contact="" rerainers:="" stainless="" steel="" threaded="" inserts:="" stainless="" steel="" mounting="" hardware:="" stainless="" steel="" 2‘="" part="" #eets="" qpplicadle="" requirements="" of="" '="" 7="" if="" mil-p="" 4285="" 44,="" 732213005="" thick="" i="" 3="" 9590'="" ‘="" 3.="" part="" accepts="" m39029i101-553="" socket="" ‘="" -="" 'e‘="" 9="" 99="" 50°="" contacts,="" size="" 20/20="" (see="" table).="" i="" :1="" $§$0°="" ‘="" 4.="" mounting="" hardware="" see="" mtsaeile.="" din="" ~="" 5.="" weight:="" .024="" lbs="" 10.9="" gra="" ,notinclu="" g="" \="" 1"]="" hardware="" and="" c(ontacts.="" )="" relay="" socket="" e.="" operating="" temperature:="" -ss"c="" to="" 125”="" c,="">7><7 1.075="" ——="" hardware="" contact="" pkg="" wire="" sealing="" ghommet="" apcd="" pin="" supplled="" supplied="" wire="" support="" jre400100="" no="" no="" jre400101="" no="" yes="" scale="" 2:1="" .jre4oo11o="" yes="" no="" mounting="" configuration="" jre400111="" yes="" yes="" dimensions="" tolerances="" projection="" "“5="" ansi="" y145m="" xx="" i001="" amphenoi="" pcd="" relay="" socket="" -="" ~="" specification="" drawing="" units:="" inches="" .xxx="" tones="" ©="" [:1="" quick'mount="" fro/e="" file="" angles="" $2.0“="" ene”="" 4-pole,="" 5-amp="" s.="" kondo="" i7-mar—o4="" o="" nal="" this="" document="" cuntai/vs="" chkd="" er="" \="" i="" i="" 5’25="" ””5="" nu-="" rev="" proprietary="" information="" wh/ch="" ‘="" '="" 8="" [5="" the="" cdag/zent/al="" property="" apfd="" ‘="" “mm/l,="" 6’="" ’9="" 07="" a="" jre4001oo="" a="" of="" a="" r="" enol="" pcd="" peabudy,="" ma.="" usa="" jack="" ton="" 12.23.05="" code:="" 58982="" scale:="" none="" sheet="" 1="" of="" i="">7>