Amphenol PCD 的 JRE200 Drawing 规格书
MTG SCREW
RELAY CONICAL SPRING
SPACER
JRE2001XX
REV ECN APP'D
- 5277 JT 12-2505
A 607B ,7»: (L 9’7
— 1.075 +
l—‘ .955 W
2X £25 .150
.425 MIN
4x R050 MAX
REQUIRED
_ PANEL CUT-OUT
NOTES:
1. MATERIALS-
APCD .68 SOCKET 000v: POLvErHERIMIDE PER ASTM-D«5205
PANEL GROMMET: SILICONE RUBBER PER A-A595BB
.064i.005 THICK CONTACT RETAINERs: STAINLESS STEEL
_ THREADED INSERTS: STAINLESS STEEL
.07 . *7 MOUNTING HARDWARE: STAINLESS STEEL
. , I \_ 2. PART MEETS APPLICABLE REQUIREMENTS OF
I I MlL-PFIF-IZBBSMS.
DATE CODE 3' EéfiEfigépgfigiéifis‘25153339“
GASKET I POLARIZ'NG HOLE 4. MOUNTTNG'HARDWARE SEE TABLE}
SUPPLIED A ~07 5. WEIGHT: .0123 LES (5.31 GRAMS), NOT INCLUDING
WITH 7 39 HARDWARE AND CONTACTS.
RELAY I ~ 6. OPERATING TEMPERATURE: -65"C To 125%.
3-43 THREADED ‘ I
INSERT @ I HARDWARE OONTAOT PKG
APCD PIN
SOCKET I SUPPLIED SUPPLIED
WIRE SEALING JRE200100 No No
<— 1.44="" a="" jre200101="" no="" yes="" sec-”on="" a'a="" grommh="" .ire200110="" yes="" no="" scale="" 5:3="" .ire200111="" yes="" yes="" dimensions="" tolerances="" projection="" a="" ”te="" i77="" ansi="" y145m="" .xx="" $0.01="" pheno,="" pcd="" relay="" socket'="" units.="" inches="" xxx="" $0.005="" ©="" q="" spec/fica="" "0n="" draw/5="" quick-mount,="" below="" panel,="" fro/e="" file="" angles="" i2="" 0"="" eng”="" 2‘pole'="" 5‘amp="" s.="" kondo="" os-jul-zooa="" 0="" al="" this="" document="" contains="" ehkdkv="" 7="" 5’25="" 0w5="" nh="" rev="" proprietary="" ”iforma="" 770m="" which="" v="" '="" ‘="" is="" the="" cdnfident/al="" property="" appd="" ‘="" mtflq/="" é="" a)="" ()7="" a="" jre2001oo="" a="" 0f="" ampheiiiol="" pcb="" peaeody,="" ma,="" usa="" jack="" to"="" 12.2305="" code:="" 59952="" scale:="" none="" sheet="" 1="" of="" 1="">—>