Apex Tool Group 的 T0053402670 规格书
I Weller
a Q Weller
T safely rest wilh Slop & Go function and dry cleaner
- This station is ESD safe.
Dimension L x W x H: 134 x 108 x 147 mm
230 V
80W
50°C - 450°C
t 9°C
Temperature stability: t 5°C
Product information
WD 1000T Set
Code No. : T0053402670
Power unit
Soldering station, 1 channel, 80 W ⁄230 V including WP 80 with Silver Line Technology, soldering iron, soldering
tip LT B and WDH 10T safety rest with Stop & Go function and dry cleaner
Technical Data
This station is ESD safe.
Dimension L x W x H: 134 x 108 x 147 mm
Channels: 1
Power supply: 230 V
Power consumption: 80 W
Protection class: I
Temperature range: 50°C - 450°C
Temperature
accuracy: ± 9°C
Temperature stability: ± 5°C
Display: LCD
Setting: Buttons
ESD safe: yes
Equipotential
bonding: Via 3,5 mm pawl socket on back of device (normal state hard
grounded)
USB interface: yes (optional)
Page 1 / 1