Harwin Inc. 的 M50-90yyy42 Series Drawing 规格书
Customer InfOIl‘
matiorg Sheelt
DRAWTNG No 'MSO'WXXXU SHEET 2 CE 2 TE TN DouflT - ASK I I NOT TO SCALE THIRD ANGLE PROJECTION I All D‘MENS‘ONS IN mm
SPECIFICATIONS:
MATERIAL:
, , MOULDINGS - PET 301 GTE, UL94V'O. BLACK
3,0510 I5 DIM A iI0—> CONTACT 2 com“ : PHOSPHOR BRONZE
EINISN;
4CONTACT |
CONTACTS;
—'—— RED 3W” ”‘5 3'“ M507330XX42 : 0,0l5'0 02» MIN GOLD ON
CONTACTS, 2 54,. MIN Ioox TIN 0N TAILS,
CONTACT 2a OVER 075-203“ NICKEL
j Msoraaoxm = 0,0l5’0 020 MIN GOLD ON
CONTACTS, OVER 0.76-2.03“ NICAEL
CONTACT I ELECTRICAL:
:| CONTACT RESISTANCE = I 00 MAN
8 E WORKING VOLTAGE : 300V DC MIN
:| I: INSULATION RESISTANCE = 5M0 MIII
MECHANICAL:
a a DURABTLTTY 3 |00 CYCLES MIN
3 I: INSERTION EORCE : LON MAX PER CONTACT
8 E WITRDRAWAL EORCE = 0 IAN MIN PER CONTACT
:l I: ETEIEESMTNRELR GE 20°C T0 05‘C
M A U AN 1 , H
E N PACAING
(|,27xNo. OF 3 l: H.27xN0.0F RAG
CONACTS PER ROW) 8 E CONAcTs m Row; TOR COMPLETE SPECIEICATION, SEE COMPONENT
I A.20i0.25 :l I: V A.20i0.25 SPECIEICATION cozsxx [LATEST ISSUE)
:8 8I:
:8 NI:
8 a ORDER CODE
3 I: M50-90XXX42
E N DIM 'A'.
X j I: SEE TABLE
WIRES: XX-OFF E N0. OF CONTACTS PER ROW:
= PITCH: 0.035 05, I0. IS, IT, 20, 25
SPECIEICATION- PVC, UL2678
GAUGE: 30AWG
COLOUR: GREV/RED STRIPE
CONTACT I TO CONTACT I a n CONNECTOR:
CONNECTOR. M507380XX42 HVOFF]
M507330XX42 (I'OFFJ
_| l—
5 I0i0 50 PROTECTIVE EOAM sa 7 02,II,T6 zqu
I I NAME ‘33 DATE CINOTE
P RT TM . ’ APPROVED, S BENNETT
/ / A N°' D A CHECKED» M.PERREN
DRAWN: RJDDE
MSOVSOIXXAZ I50 CUSTOMER REL,
M50-902XX42 300 ASSEMBH DRG.
. IHFENLEYEgNIANGDflgR”:IV! TOLERANCES MATERIAL: TTTLE. I ’ 27mm P I TCH I DC
NOTES: @AfiBWDM Xx 3mm su wov: DIL SOCKET/PLUG
I, CONNECTORS M507330XX42 a Msorasoxm, AS WELL AS CABLE, 11°50‘5'A'In‘"uu's“I‘AW'E‘L” XXA;;::31‘J?M CABLE ASSEMBLY
ARE RoHs COMPLTANT‘ “mm“ “W” W‘” . = W" . DRAWING NUMBER: SAT
2' FOR CONNECTOR DETAILS SEE DRAWINGS M50-330XX42 A M50-380XX42, "WW-“WWW" ‘mDEREK:figfiififijfiy“' ANGLES : i5” ““3” 5“ ”0‘” M50-90XXX42 20F
'Nhn‘m‘oha’w‘mmm INITRIRHIUI RLAnIssmu UNLESS STATED 51”“: "V'" 2