Omron Electronics Inc-EMC Div 的 G9EJ-1-E Series 规格书
1
New Product News
DC Power Relays
G9EJ-1-E
Compact DC Power Relays Capable of
Switching 400 V 15 A DC loads
• Actualize a high capacity interruption through the function of
extinction of magnetic arc by adopting high-efficiency magnetic circuit.
• Actualize improvement of inrush-withstand performance and a
long-life by adopting Omron's own contact driving system.
• Actualize the power saving.
• Small and lightweight type.
Size: H31 mm × W27 mm × L44 mm, Weight: approx. 45 g
Model Number Structure
Ordering Information
Ratings
● Coil
Note: 1. The figures for the rated current and coil resistance are for a coil temperature of 23°C and have a tolerance of ±10%.
Note: 2. The figures for the operating characteristics are for a coil temperature of 23°C .
Note: 3. The figure for the maximum voltage is the maximum voltage that can be applied to the relay coil.
● Contacts
RoHS Compliant
Refer to the Precautions on page 5.
Models Terminals Contact form Rated coil voltage Model Minimum packing unit
(quantity)
Coil terminals Contact terminals
Switching/current
conduction models
Tab terminals
#250
Tab terminals
#250
SPST-NO
12 VDC G9EJ-1-E-UVD
10
24 VDC
PCB terminals PCB terminals 12 VDC G9EJ-1-P-E-UVD
24 VDC
Rated voltage Rated current Coil resistance Must-operate voltage Must-release voltage Maximum voltage (See note 3) Power consumption
12 VDC 100 mA 120 Ω60% max. of rated
voltage 5% min. of rated voltage 130% of rated voltage
(at 23°C within 10 minutes) Approx. 1.2 W
24 VDC 50 mA 480 Ω
Item Resistive load
Rated load 15 A at 400 VDC
Rated carry current 15 A
Maximum switching voltage 400 V
Maximum switching current 15 A
G9EJ-@-@-@-@-@
— — — — —
1. Number of Poles
1: 1 pole
2. Contact Form
Blank: SPST-NO
3. Terminal Form
Blank: Tab terminals (#250 terminals)
P: PCB terminals
1 2 3 4 5
4. Classification
E: High capacity
5. Approved standards
UVD: UL, CSA, VDE approved standard type
Zn.“
mm
2
G9EJ-1-E DC Power Relays
Characteristics
Note: The above values are initial values at an ambient temperature of 23°C unless otherwise specified.
*1. The contact resistance was measured with 1 A at 5 VDC using the voltage drop method.
*2. Measurement conditions: With rated operating voltage applied (without diode), not including contact bounce.
*3. The insulation resistance was measured with a 500 VDC megohmmeter.
*4. The impulse withstand voltage was measured with a JEC-212 (1981) standard impulse voltage waveform (1.2 × 50 µs).
*5. The mechanical endurance was measured at a switching frequency of 3,600 operations/hr.
*6. The electrical endurance was measured at a switching frequency of 60 operations/hr.
Engineering Data
Item G9EJ-1(-P)-E-UVD
Contact resistance *1 100 mΩ max.
Contact voltage drop 0.2 V max. (for a carry current of 15 A)
Operate time *2 50 ms max.
Release time *2 30 ms max.
Insulation resistance *3 Between coil and contacts 1,000 MΩ min.
Between contacts of the same polarity 1,000 MΩ min.
Dielectric strength Between coil and contacts 2,500 VAC 1 min
Between contacts of the same polarity 2,500 VAC 1 min
Impulse withstand voltage *4 4,500 V
Vibration resistance
Destruction 10 to 55 to 10Hz, 0.75 mm single amplitude
(Acceleration: 2.94 to 88.9 m/s2)
Malfunction 10 to 55 to 10Hz, 0.75 mm single amplitude
(Acceleration: 2.94 to 88.9 m/s2)
Shock resistance
Destruction 490 m/s2
Malfunction Energized 490 m/s2
Deenergized 98 m/s2
Mechanical endurance *5 200,000 ops. min.
Electrical endurance *6 400 VDC, 15 A, 10,000 ops. min.
Electrical endurance (condenser load) *6 400 VDC, 25 A, 100,000 ops. min.
Short-time carry current 30 A (20 sec.)
Overload switching 400 VDC, 30A, 100 ops. min.
Maximum interruption current 50 A at 400 VDC (5 times)
Reverse polarity interruption –15 A at 400 VDC (1,000 times min.)
Ambient operating temperature –40 to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 45 g
● Maximum Switching Capacity ● Electrical Endurance
(Switching Performance)
● Electrical Endurance
(Interruption Performance)
● Carry Current vs. Energizing Time ● Must-operate Voltage and Must-
release Voltage Distributions
(Number of Relays × Percentage of
Rated Voltage)
● Time Characteristic Distributions
(Number of Contacts × Time (ms))
1,000
500
300
100
50
30
10
5
3
130 5010 100 300 500 1,000
Switching current (A)
Switching voltage (V)
DC resistive load
351 10 30 50 100
Switching 400-VDC resistive
load (positive direction)
Switching current (A)
10,000
5,000
3,000
1,000
500
300
100
50
30
10
5
3
1
Operations
10,000
5,000
3,000
1,000
500
300
100
50
30
10
5
3
1
10 30 50 100
Interrupting 400-VDC resistive
load (positive direction)
Operations
Switching current (A)
351 10 30 50 100
100,000
10,000
1,000
100
10
1
Switching current (A)
Energizing time (s)
35
30
25
20
15
10
5
0 20 40 60 80 100
Number: 64
Percentage of rated voltage (%)
Number of Relays
Must-operate voltage
Must-release voltage
35
30
25
20
15
10
5
0 5 10 15 20 25 15
Number: 64
Operate time
Release time
Time (ms)
Number of Contacts
3
G9EJ-1-E DC Power Relays
● Vibration Malfunction ● Vibration Resistance ● Shock Resistance
● Shock Malfunction
1
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
110305053 100
Number: 5
Unconfirmed area
Confirmed area
Single amplitude (mm)
Frequency (Hz)
10.0
8.0
6.0
4.0
2.0
0.0
−2.0
−4.0
−6.0
−8.0
−10.0
Rate of change (%)
Start After test
Characteristics were measured after applying vibration
at a frequency of 10 to 55 Hz (single amplitude of 0.75
mm) to the test piece (not energized) for 2 hours each
in 3 directions. The percentage rate of change is the
average value for all of the samples
Must-operate voltage
Must-release voltage
Number: 5 Number: 5
Characteristics were measured after applying a shock
of 490 m/s2 to the test piece 3 times each in 6 directions
along 3 axes.
The percentage rate of change is the average value for
all of the samples.
Start After test
Rate of change (%)
10.0
8.0
6.0
4.0
2.0
0.0
−2.0
−4.0
−6.0
−8.0
−10.0
Must-operate voltage
Must-release voltage
Unit: m/s2
Sample: G9EJ-1-E-UVD
Number: 5
Z´
Z
Y
Y´
X
X´
Deenergized
500
400
300
200
100
0
Energized
Y
X´
X
Z´
Z
Y´
The value at which malfunction occurred was
measured after applying shock to the test piece
3 times each in 6 directions along 3 axes.
Unit: m/s2
Sample: G9EJ-1-P-E-UVD
Number: 5
Z´
Z
Y
Y´
X
X´
Deenergized
500
400
300
200
100
0
Energized
Y
X´
X
Z´
Z
Y´
The value at which malfunction occurred was
measured after applying shock to the test piece
3 times each in 6 directions along 3 axes.
+fl
m E,
4
G9EJ-1-E DC Power Relays
Dimensions (Unit: mm)
Approved standards
UL Recognized: File No.E41515
CSA Certified: File No.LR31928 VDE Certified: File No.40037110
Connecting terminals
(#250 tab)
Note: Be sure to connect terminals
with the correct polarity.
Coils do not have polarity.
Two, M3 or 3.5-dia. holes
2 (−) (+)1
40±0.1
43
6.30.8
11
30
1
2
0.8
0.8
15.5
31
38
44
27 15.4 8 3.5
8.5
20.9
6.3
Mounting Hole Dimensions
Mounting Hole Dimensions
(TOP VIEW)
Dimension (mm) Tolerance (mm)
10 or lower ±0.3
10 to 50 ±0.5
G9EJ-1-E-UVD
Six, 1.7
+0.1
0
dia.
43
2 (−) (+)1
31
30
32.2
40.8 1.2
27
6.3
1.2
1.2
8.5
20.9
15.4
0.8
0.8
15.5 15.4
±0.1
5.1
±0.1
16.3
±0.1
(5.35)
20.9
±0.1
(7)(3.1)
(3.25)
(32.5)
Note: Be sure to connect terminals
with the correct polarity.
Coils do not have polarity.
Mounting Hole Dimensions
Mounting Hole Dimensions
(TOP VIEW)
Dimension (mm) Tolerance (mm)
10 or lower ±0.3
10 to 50 ±0.5
G9EJ-1-P-E-UVD
Relay Mounted on PCB (Reference Information)
Model Coil ratings Contact ratings Pollution level
G9EJ-1(-P)-E-UVD 12 V, 24 V 15 A, 500 VDC (Resistive) 2
Model Coil ratings Contact ratings Pollution level
G9EJ-1(-P)-E-UVD 12 V, 24 V 15 A, 500 VDC (Resistive) 2
Cg; E
4 if
\ 4 .
V l+ w
‘V\
5
G9EJ-1-E DC Power Relays
Precautions
Take measures to prevent contact with charged parts
when using the Relay for high voltages.
Refer to the relevant catalog for common precautions.
1. The G9EJ Relays' contacts have polarity.
Be sure to perform connections with the correct polarity.
If the contacts are connected with the reverse polarity, the
switching characteristics specified in this document cannot be
assured.
2. Do not drop or disassemble this Relay. Not only may the
Relay fail to meet the performance specifications, it may also
result in damage, electric shock, or burning.
3. Do not use these Relays in strong magnetic fields of 800 A/m
or higher (e.g., near transformers or magnets). The arc dis-
charge that occurs during switching may be bent by the mag-
netic field, resulting in flashover or insulation faults.
4. This Relay is a device for switching high DC voltages. If it is
used for voltages exceeding the specified range, it may not
be possible to interrupt the load and burning may result. In
order to prevent fire spreading, use a configuration in which
the current load can be interrupted in the event of emergen-
cies.
In order to ensure safety of the system, replace the Relay on
a regular basis.
5. If the Relay is used for no-load and/or minute load switching,
the contact resistance may increase and so confirm correct
operation under the actual operating conditions.
6. With this Relay, if the rated voltage (or current) is continu-
ously applied to the coil and contacts, and then turned OFF
and immediately ON again, the coil temperature, and conse-
quently the coil resistance, will be higher than usual. This
means that the must operate voltage will also be higher than
usual, exceeding the rated value ("hot start"). In this case,
take the appropriate countermeasures, such as reducing the
load current or restricting the energizing time or ambient
operating temperature.
7. The ripple percentage for DC relays can cause fluctuations in
the must-operate voltage or humming. For this reason,
reduce the ripple percentage in full-wave rectified power sup-
ply circuits by adding a smoothing capacitor. Ensure that the
ripple percentage is less than 5%.
8. Ensure that a voltage exceeding the specified maximum volt-
age is not continuously applied to the coil. Abnormal heating
in the coil may shorten the lifetime of the insulation coating.
9. Do not use the Relay at a switching voltage or current greater
than the specified maximum values. Doing so may result in
arc discharge interruption failure or burning due to abnormal
heating in the contacts.
10.The contact ratings are for resistive loads. The electrical
endurance with inductive loads is inferior to that of resistive
loads. Confirm correct operation under the actual operating
conditions.
11.Do not use the Relay in locations where water, solvents,
chemicals, or oil may come in contact with the case or termi-
nals. Doing so may result in deterioration of the case resin or
abnormal heating due to corrosion or contamination of the
terminals. Also, if electrolyte adheres to the output terminals,
electrolysis may occur between the output terminals, result-
ing in corrosion of the terminals or wiring disconnections.
12.Be sure to turn OFF the power and confirm that there is no
residual voltage before replacing the Relay or performing wir-
ing.
13.The distance between crimp terminals or other conductive
parts will be reduced and insulation properties will be lowered
if wires are laid in the same direction from the contact termi-
nals. Use insulating coverings, do not wire in the same direc-
tion, and take other measures as required to maintain
insulation properties.
14.Use either a varistor, or a diode plus Zener diode as a protec-
tive circuit against reverse surge in the relay coil. Using a
diode alone will reduce the switching characteristics.
15.Use two M3 screws to mount a Relay with tab terminals. (The
tightening torque is 0.98 N·m.)
16.Manually mount Relays with PCB Terminals. Do not use auto-
matic soldering for them.
Do not bend the terminals to secure the Relay to the PCB.
17.A Relay with PCB Terminals weighs approximately 45 g.
Be sure that the PCB is strong enough to support it.
18.For the PCBs, we recommend dual-side through-hole PCBs
to reduce solder cracking from heat stress.
19.The coil terminals (A in the figure) and contact terminals (B in
the figure) on Relays with PCB terminals have charged metal
parts. Also, the shaded part in the following diagram may also
be charged. When you use the Relay, make sure that there is
no metal pattern on the corresponding part of the PCB.
WARNING
Precautions for Correct Use
A
Charged metal part
B
Detail of Area A Detail of Area B
1.2
6.3
6.3
(1)
(1)
6
3
9
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. J195-E1-05
1215 (0114) (O)
Note: Do not use this document to operate the Unit.
Contact: www.omron.com/ecb
OMRON Corporation
Electronic and Mechanical Components Company