Amphenol CS (Commercial Products) 的 RJHSE Series Brochure 规格书
.°b Commercial
Q
‘\_0 Industrial
Amphenol
ICC
Ell-
Amphenol Information Communications and Commercial Products
www.amphenol-icc.com
TAB-UP, MULTIPORT, RIGHT
ANGLE OR VERTICAL WITH
SHIELD AND INTEGRATED LEDs
RJHSE series is a robust series of EMI-Quiet Modular
Jack connectors with integrated LEDs, ideal for LAN
applications such as adapter cards and routers. Vertical
single-port and right angle multi-port versions are all
available in both 8P8C and 6P6C. This product is ideal
for LAN applications such as adapter cards and routers.
Shielded and non-shielded versions are available, with a
variety of color options for LEDs and housings, as well as
several gold plating thicknesses to choose from.
TARGET MARKETS
Modular Jack - RJHSE Series
§Standard profile
§Right angle versions are available for 1/2/4/6/8 ports
§Integrated LEDs available in a wide range of colors
§Variety of EMI shielding available
§RoHS compliant
FEATURES BENEFITS
§Available in various shield options §Accommodates a wide range of EMI needs
§Variety of LED options §Customers can opt for the LED color of their choice
§Wide operating temperature: -55° C to +85°C §Adaptable to a wide range of environmental conditions
§750 mating & unmating cycles §Suitable for applications that require multiple connecting
and disconnecting of devices
§With high temperature thermoplastic, connectors without
LEDs are suitable for the Reflow process
§Single process for soldering to PCB, saving time and money
www.amphenol-icc.com Disclaimer
Please note that the above information is subject to change without notice.
Modular Jack - RJHSE Series
MATERIAL
§ Insulator: High Temperature thermoplastic.
Complies with UL 94V-0, Multiple colours
available
§ Contacts: Phosphor bronze hard temper with
gold thickness options (6u”, 15u”, 30u”, 50u”) over
50u” min. nickel on contact mating area. 100u”
min. matte tin plating on soldering tail
§ Shield: Stainless Steel with tin dipped tails
§ LED: Pure tin plating on LED tails
ELECTRICAL PERFORMANCE
§ Contact Resistance: 20 mΩ max.
§ Insulation Resistance: 500 MΩ min. at 500V DC
for 2 minutes max.
§ Current Rating: 1.5 Amps
§ Voltage Rating: 125V AC
§ Dielectric Withstanding Voltage: 1000V AC, 60
Hz., 1 minute
§ LED Forward DC Current: 20mA typical
§ LED Forward Voltage: 1.9 Volts max. @ 2 mA
(for single colors), 2.6 Volts max. @ 20 mA (for
bicolors)
§ LED Reverse Voltage: 5 Volts min.
§ LED Light Intensity: 0.4 to 1.5 mcd @ 2 mA (for
single colors), 0.5 mcd min. @ 2 mA (for bicolors)
§ LED Wave Length: Yellow - 587 +/- 7 nm
measured @ 20 mA, Green - 565 +/- 7 nm
measured @ 20 mA, Red - 625 +/- 5 nm
measured @ 20 mA
MECHANICAL PERFORMANCE
§ Mating connector insetion force: 5.0 lbs. max.
§ Mating connector pull retention force: 20 lbs
min.
§ Durability: 750 mating and unmating cycles
SPECIFICATION
§ Amphenol Product Specification: S6032C
APPROVALS AND CERTIFICATIONS
§ RoHS
§ REACH
§ UL
ENVIRONMENTAL
§ Operating Temperature: -55°C to +85°C
§ Recommended soldering temperature: Wave soldering peaked
at 260°C for 5 seconds maximum. Connectors without LEDs are
suitable for IR Reflow
PACKAGING
§ Available in tray, tube, and tape and reel
TARGET MARKETS/APPLICATIONS
5G Wireless
Telephones
Modems
Fax Machines
Copiers/printers
Security Systems
Set Top Boxes
Video Game Systems
PCs
Laptops
Storage
Servers
Routers
Switches
Hubs
Uninterruptible Power Supply (UPS)
ATMs
Vending Machines
POS Terminals
Industrial IoT Platforms
Analysis equipment
Mass Spectrometers
TECHNICAL INFORMATION
www.amphenol-icc.com Disclaimer
Please note that the above information is subject to change without notice.
CMIORJHSE1120EA4
Modular Jack - RJHSE Series
Product Description Part Numbers
RJHSE Modular Jack Series Single port, right angle, with shield, no LEDs RJHSE-5380
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-5381
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-5384
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-538A
RJHSE Modular Jack Series Single port, right angle, with shield, no LEDs RJHSE-5480
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-5481
RJHSE Modular Jack Series Single port, right angle, with shield, no LEDs RJHSE-5F80
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-5F81
RJHSE Modular Jack Series Dual port, right angle, with shield, with LEDs RJHSE-5381-02
RJHSE Modular Jack Series Four port, right angle, with shield, with LEDs RJHSE-5381-04
RJHSE Modular Jack Series Six port, right angle, with shield, with LEDs RJHSE-5381-06
RJHSE Modular Jack Series Eight port, right angle, with shield, with LEDs RJHSE-5381-08
RJHSE Modular Jack Series Single port, vertical, with shield, no LEDs RJHSE-3380
RJHSE Modular Jack Series Single port, right angle, with shield, with LEDs RJHSE-7381
PART NUMBERS