Analog Devices Inc. 的 LTC2645 规格书
ANALOG
DEVICES
LTC2645
Lil—IL";
Uf—LT
LTC2645
1
Rev. B
For more information www.analog.com
TYPICAL APPLICATION
FEATURES DESCRIPTION
Quad 12-/10-/8-Bit PWM to VOUT
DACs with 10ppm/°C Reference
The LTC
®
2645 is a family of quad 12-, 10-, and 8-bit
PWM-to-voltage output DACs with an integrated high
accuracy, low drift, 10ppm/°C reference in a 16-lead
MSOP package. It has rail-to-rail output buffers and is
guaranteed monotonic.
The LTC2645 measures the period and pulse width of the
PWM input signals and updates the voltage output DACs
after each corresponding PWM input rising edge. The DAC
outputs update and settle to 12-bit accuracy within 8µs
typically and are capable of sourcing and sinking up to
5mA (3V) or 10mA (5V), eliminating voltage ripple and
replacing slow analog filters and buffer amplifiers.
The LTC2645 has a full-scale output of 2.5V using the
10ppm/°C internal reference. It can operate with an exter
-
nal reference, which sets the full-scale output equal to the
external reference voltage. Each DAC enters a pin-select-
able idle state when the PWM input is held unchanged for
more than 60ms. The part operates from a single 2.7V
to 5.5V supply and supports PWM input voltages from
1.71V to 5.5V.
PWM Input to DAC Output
4-Channel PWM to Voltage Output DAC
APPLICATIONS
n Digital Calibration
n Trimming and Adjustment
n Level Setting
n Process Control and Industrial Automation
n Instrumentation
n Automotive
n No Latency PWM-to-Voltage Conversion
n Voltage Output Updates and Settles within 8µs
n 100kHz to 30Hz PWM Input Frequency
n ±2.5LSB Max INL; ±1LSB Max DNL (LTC2645-12)
n Guaranteed Monotonic
n Pin-Selectable Internal or External Reference
n 2.7V to 5.5V Supply Range
n 1.71V to 5.5V Input Voltage Range
n Low Power: 4mA at 3V, <1µA Power-Down
n Guaranteed Operation from –40°C to 125°C
n 16-Lead MSOP Package
20µs/DIV TA01b
VOUTA
500mV/DIV
INA
2V/DIV
LTC2645
PWM INPUTS
INA
INB
INC
IND
BUFFERED
VOLTAGE
OUTPUTS
GND
PD
0.1µF
1.7V TO 5.5V
2.7V TO 5.5V
IOVCC
VOUTA
VOUTB
VOUTC
VOUTD
GND
IDLSEL
REFSEL
REF
VCC
2645 TA01a
0.1µF
0.1µF
INPUT: 1V TO 5.5V
OUTPUT: 1.25V
All registered trademarks and trademarks are the property of their respective owners. Protected
by U.S. patents, including 5396245, 5859606, 6891433, 6937178, 7414561.
Document Feedback
LTC2645
jjjjjjjj
EEEEEEEE
LTC2645
2
Rev. B
For more information www.analog.com
PIN CONFIGURATIONABSOLUTE MAXIMUM RATINGS
(Notes 1, 2)
1
2
3
4
5
6
7
8
VCC
VOUTA
VOUTB
IDLSEL
INB
INA
IOVCC
GND
16
15
14
13
12
11
10
9
GND
VOUTD
VOUTC
REFSEL
REF
INC
IND
PD
TOP VIEW
MS PACKAGE
16-LEAD PLASTIC MSOP
(4mm × 4.9mm)
TJMAX = 150°C, θJA = 120°C/W
Supply Voltages (VCC, IOVCC) ...................... –0.3V to 6V
INA, INB, INC, IND ......................................... –0.3V to 6V
IDLSEL, PD, REFSEL .................................... –0.3V to 6V
VOUTA, VOUTB, VOUTC,
VOUTD ............................... –0.3V to Min (VCC + 0.3V, 6V)
REF ..................................–0.3V to Min (VCC + 0.3V, 6V)
Operating Temperature Range
LTC2645C ................................................ 0°C to 70°C
LTC2645I .............................................–40°C to 85°C
LTC2645H .......................................... –40°C to 125°C
Maximum Junction Temperature .......................... 150°C
Storage Temperature Range .................. –65°C to 150°C
Lead Temperature (Soldering, 10 sec) ...................300°C
L
E
LTC2645
3
Rev. B
For more information www.analog.com
ORDER INFORMATION
LTC2645 C MS –L 12 #TR PBF
LEAD FREE DESIGNATOR
TAPE AND REEL
TR = 2,500-Piece Tape and Reel
RESOLUTION
12 = 12-Bit
10 = 10-Bit
8 = 8-Bit
FULL-SCALE VOLTAGE, INTERNAL REFERENCE MODE
L = 2.5V
PACKAGE TYPE
MS = 16-Lead MSOP
TEMPERATURE GRADE
C = Commercial Temperature Range (0°C to 70°C)
I = Industrial Temperature Range (–40°C to 85°C)
H = Automotive Temperature Range (–40°C to 125°C)
PRODUCT PART NUMBER
Contact the factory for parts specified with wider operating temperature ranges. *The temperature grade is identified by a label on the shipping container.
Tape and reel specifications. Some packages are available in 500 unit reels through designated sales channels with #TRMPBF suffix.
PRODUCT SELECTION GUIDE
PART NUMBER PART MARKING* RESOLUTION CHANNELS
VFS WITH INTERNAL
REFERENCE MAXIMUM INL PACKAGE DESCRIPTION
LTC2645-L12
LTC2645-L10
LTC2645-L8
645L12
645L10
2645L8
12-Bit
10-Bit
8-Bit
4
4
4
2.5V
2.5V
2.5V
±2.5LSB
±1.0LSB
±0.5LSB
16-Lead Plastic MSOP
16-Lead Plastic MSOP
16-Lead Plastic MSOP
*Temperature grades are identified by a label on the shipping container.
LTC2645
LTC2645
4
Rev. B
For more information www.analog.com
ELECTRICAL CHARACTERISTICS
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
VOUT DAC Output Span External Reference
Internal Reference
0 to VREF
0 to 2.5
V
V
PSR Power Supply Rejection VCC = 3V ±10% or 5V ±10% –80 dB
ISC Short Circuit Output Current (Note 5)
Sinking
Sourcing
VFS = VCC = 5.5V
Zero-Scale; VOUT Shorted to VCC
Full-Scale; VOUT Shorted to GND
l
l
27
–28
48
–48
mA
mA
Power Supply
VCC Positive Supply Voltage For Specified Performance l2.7 5.5 V
IOVCC Digital Input Supply Voltage For Specified Performance l1.71 5.5
ICC Supply Current (Note 6) VCC = 3V, Internal Reference
VCC = 5V, Internal Reference
l
l
4
6.4
5
8
mA
mA
ICC(IOVCC) Supply Current, IOVCC (Note 6) IOVCC = 5V l25 50 µA
ISD Supply Current in Power-Down Mode (Note 6) VCC = 5V, PD = 0V l0.5 5 µA
ISD(IOVCC) Supply Current in Power-Down Mode, IOVCC
(Note 6)
IOVCC = 5V, PD = 0V l0.5 5 µA
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VCC = 2.7V to 5.5V, VOUT unloaded unless otherwise specified.
SYMBOL
PARAMETER CONDITIONS
LTC2645-L8 LTC2645-L10 LTC2645-L12
UNITS
MIN TYP MAX MIN TYP MAX MIN TYP MAX
DC Performance
Resolution l8 10 12 Bits
Monotonicity VCC = 3V, Internal Ref. (Note 3) l8 10 12 Bits
DNL Differential
Nonlinearity
VCC = 3V, Internal Ref. (Note 3) l±0.5 ±0.5 ±1 LSB
INL Integral Nonlinearity VCC = 3V, Internal Ref. (Note 3) l±0.05 ±0.5 ±0.2 ±1 ±1 ±2.5 LSB
ZSE Zero-Scale Error VCC = 3V, Internal Ref., Code = 0 l0.5 5 0.5 5 0.5 5 mV
VOS Offset Error VCC = 3V, Internal Ref. (Note 4) l±0.5 ±5 ±0.5 ±5 ±0.5 ±5 mV
VOSTC VOS Temperature
Coefficient
VCC = 3V, Internal Ref. (Note 9) ±10 ±10 ±10 µV/°C
GE Gain Error VCC = 3V, Internal Ref. l±0.2 ±0.8 ±0.2 ±0.8 ±0.2 ±0.8 %FSR
GETC Gain Temperature
Coefficient
VCC = 3V, Internal Ref. (Note 9)
C-grade
I-grade
H-grade
10
10
10
10
10
10
10
10
10
ppm/°C
ppm/°C
ppm/°C
Load Regulation Internal Ref., Mid-Scale,
VCC = 3V ±10%,
–5mA ≤ IOUT ≤ 5mA
l0.009 0.016 0.035 0.064 0.14 0.256 LSB/mA
VCC = 5V ±10%,
–10mA ≤ IOUT ≤ 10mA
l0.009 0.016 0.035 0.064 0.14 0.256 LSB/mA
ROUT DC Output
Impedance
Internal Ref., Mid-Scale,
VCC = 3V ±10%,
–5mA ≤ IOUT ≤ 5mA
l0.09 0.156 0.09 0.156 0.09 0.156 Ω
VCC = 5V ±10%,
–10mA ≤ IOUT ≤ 10mA
l0.09 0.156 0.09 0.156 0.09 0.156 Ω
LTC2645-L12/-L10/-L8 (VFS = 2.5V)
LTC2645
LTC2645
5
Rev. B
For more information www.analog.com
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VCC = 2.7V to 5.5V, VOUT unloaded unless otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
Reference Input
VREF Input Voltage Range l1 VCC V
Resistance l120 160 200 kΩ
Capacitance 7.5 pF
IREF Reference Current, Power-Down Mode DAC Powered Down l0.005 1.5 µA
Reference Output
Output Voltage l1.24 1.25 1.26 V
Reference Temperature Coefficient (Note 9) ±10 ppm/°C
Output Impedance 0.5 kΩ
Capacitive Load Driving 10 µF
Short Circuit Current VCC = 5.5V, REF Shorted to GND 2.5 mA
Digital Inputs (INA, INB, INC, IND, PD)
VIH Digital Input High Voltage l0.8•IOVCC V
VIL Digital Input Low Voltage l0.5 V
ILK Digital Input Leakage INA/INB/INC/IND = GND to IOVCC l±1 µA
CIN Digital Input Capacitance (Note 7) l5 pF
AC Performance
tsSettling Time From INA/INB/INC/IND Rising Edge
(Note 8)
±0.39% (±1LSB at 8 Bits)
±0.098% (±1LSB at 10 Bits)
±0.024% (±1LSB at 12 Bits)
7.0
7.4
7.8
µs
µs
µs
Voltage Output Slew Rate 1.0 V/µs
Capacitive Load Driving 500 pF
Glitch Impulse At Mid-Scale Transition 2.1 nV • s
DAC-to-DAC Crosstalk 1 DAC Held at FS, 1 DAC Switched 0 to FS 0.9 nV • s
Multiplying Bandwidth External Reference 320 kHz
enOutput Voltage Noise Density At f = 1kHz, External Reference
At f = 10kHz, External Reference
At f = 1kHz, Internal Reference
At f = 10kHz, Internal Reference
180
160
200
180
nV/√Hz
nV/√Hz
nV/√Hz
nV/√Hz
Output Voltage Noise 0.1Hz to 10Hz, External Reference
0.1Hz to 10Hz, Internal Reference
0.1Hz to 200kHz, External Reference
0.1Hz to 200kHz, Internal Reference
CREF = 0.1µF
35
40
680
730
µVP-P
µVP-P
µVP-P
µVP-P
LTC2645-L12/-L10/-L8 (VFS = 2.5V)
LTC2645
LTC2645
6
Rev. B
For more information www.analog.com
ELECTRICAL CHARACTERISTICS
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: All voltages with respect to GND.
Note 3: Linearity and monotonicity are defined from code 16 to code 4095
(LTC2645-12), code 4 to code 1023 (LTC2645-10) or code 1 to code 255
(LTC2645-8).
Note 4: Inferred from measurement at code 16 (LTC2645-12), code 4
(LTC2645-10) or code 1 (LTC2645-8), and at full-scale.
Note 5: This IC includes current limiting that is intended to protect the
device during momentary overload conditions. Junction temperature can
exceed the rated maximum during current limiting. Continuous operation
above the specified maximum operating junction temperature may impair
device reliability.
Note 6: INx at 0V or IOVCC.
Note 7: Guaranteed by design and not production tested.
Note 8: Internal Reference mode. DAC is stepped ¼ scale to ¾ scale and
¾ scale to ¼ scale. Load is 2kΩ in parallel with 100pF to GND.
Note 9: Temperature coefficient is calculated by dividing the maximum
change in output voltage by the specified temperature range.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
tPWH INA/INB/INC/IND High Time l25 ns
tPWL INA/INB/INC/IND Low Time l25 ns
tPER INA/INB/INC/IND Rising Edge to Rising Edge
Period
LTC2645-L12 l0.160 33 ms
LTC2645-L10 l0.040 33 ms
LTC2645-L8 l0.010 33 ms
t3INA/INB/INC/IND Idle Mode Timeout l50 70 ms
t4INA/INB/INC/IND Rising Edge to DAC Update
Delay
3.2 µs
fMAX INA/INB/INC/IND Frequency LTC2645-L12 l0.03 6.25 kHz
LTC2645-L10 l0.03 25 kHz
LTC2645-L8 l0.03 100 kHz
LTC2645-L12/-L10/-L8 (VFS = 2.5V)
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VCC = 2.7V to 5.5V, VOUT unloaded unless otherwise specified.
LTC2645
m:
LTC2645
7
Rev. B
For more information www.analog.com
TYPICAL PERFORMANCE CHARACTERISTICS
DNL vs Temperature
Reference Output Voltage
vs Temperature
Settling to ±1LSB Rising Settling to ±1LSB Falling
Integral Nonlinearity (INL) Differential Nonlinearity (DNL)
INL vs Temperature
TEMPERATURE (°C)
–50
INL (LSB)
0.5
1.0
25 500 75 100
2645 G03
0
–25 125
–0.5
–1.0
VCC = 3V
INL = (POS)
INL = (NEG)
TEMPERATURE (°C)
–50
DNL (LSB)
0.5
1.0
25 500 75 100
2645 G04
0
–25 125
–0.5
–1.0
VCC = 3V
DNL = (POS)
DNL = (NEG)
(TA = 25°C, unless otherwise noted.)
LTC2645-12 (Internal Reference, VFS = 2.5V)
TEMPERATURE (°C)
–50
VREF (V)
1.255
1.260
25 500 75 100
2645 G05
1.250
–25 125
1.245
1.240
VCC = 3V
2µs/DIV 2645 G06
INX
5V/DIV
VOUTX
1LSB/DIV
1/4 SCALE TO
3/4 SCALE STEP
VCC = 5V, VFS = 2.5V
RL = 2k, CL = 100pF
AVERAGE OF 256 EVENTS
7µs
2µs/DIV 2645 G07
VOUTX
1LSB/DIV
3/4 SCALE TO
1/4 SCALE STEP
VCC = 5V, VFS = 2.5V
RL = 2k, CL = 100pF
AVERAGE OF 256
EVENTS
7.8µs
INX
5V/DIV
DUTY CYCLE (%)
0
INL (LSB)
0.5
1.0
50 75
2645 G01
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 200µs
INTERNAL REFERENCE
DUTY CYCLE (%)
0
DNL (LSB)
0.5
1.0
50 75
2645 G02
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 200µs
INTERNAL REFERENCE
LTC2645
LTC2645
8
Rev. B
For more information www.analog.com
TYPICAL PERFORMANCE CHARACTERISTICS
Integral Nonlinearity (INL)
LTC2645-10 (Internal Reference, VFS = 2.5V)
LTC2645-8 (Internal Reference, VFS = 2.5V)
LTC2645
Differential Nonlinearity (DNL)
Load Regulation Current Limiting Offset Error vs Temperature
Integral Nonlinearity (INL) Differential Nonlinearity (DNL)
25 50 75 100 1250–25–50
TEMPERATURE (°C)
2645 G14
3
2
1
0
–1
–2
–3
OFFSET ERROR (mV)
DUTY CYCLE (%)
0
INL (LSB)
0.5
1.0
50 75
2645 G08
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 50µs
INTERNAL REFERENCE
DUTY CYCLE (%)
0
DNL (LSB)
0.5
1.0
50 75
2645 G09
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 50µs
INTERNAL REFERENCE
DUTY CYCLE (%)
0
INL (LSB)
0.5
1.0
50 75
2645 G10
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 10µs
INTERNAL REFERENCE
DUTY CYCLE (%)
0
DNL (LSB)
0.5
1.0
50 75
2645 G11
0
25 100
–0.5
–1.0
VCC = 3V
tPER = 10µs
INTERNAL REFERENCE
0 10 20 30–10–20–30
IOUT (mA)
2645 G12
10
8
6
4
0
–2
–4
–6
–8
–10
VCC = 5V
VCC = 3V
INTERNAL REF.
CODE = MID-SCALE
∆VOUT (mV)
2
0 10 20 30–10–20–30
IOUT (mA)
2645 G13
0.20
0.15
0.10
0.05
0
–0.05
–0.10
–0.15
–0.20
VCC = 5V
VCC = 3V
INTERNAL REF.
CODE = MID-SCALE
∆VOUT (mV)
(TA = 25°C, unless otherwise noted.)
LTC2645
wfiffl
_T_"_’Il __,_/:
LTC2645
9
Rev. B
For more information www.analog.com
TYPICAL PERFORMANCE CHARACTERISTICS
Entering Idle Mode Full-Scale
From Mid-Scale (IDLSEL = GND)
Exiting Idle Mode Zero-Scale
to Mid-Scale (IDLSEL = GND)
Exiting Idle Mode Full-Scale
to Mid-Scale (IDLSEL = GND)
Exiting Idle Mode Power-Down
(1 Channel) to Mid-Scale
(IDLSEL = VCC)
Power-On-Reset to Idle Mode
Full-Scale (IDLSEL = GND)
Large-Signal Response
INX to VOUTX Delay
Full-Scale Transition
Entering Idle Mode Zero-Scale
from Mid-Scale (IDLSEL = GND)
(TA = 25°C, unless otherwise noted.)
(Internal Reference, VFS = 2.5V)
2µs/DIV 2645 G15
VOUTX
0.5V/DIV
VFS = VREF = VCC = 5V
1/4 SCALE TO 3/4 SCALE
2µs/DIV 2645 G16
INA
2/DIV
VOUTA
500mV/DIV
10ms/DIV 2645 G17
INA
2V/DIV
VOUTA
500mV/DIV
1ms/DIV 2645 G19
INA
2V/DIV
VOUTA
500mV/DIV
500µs/DIV 2645 G21
INA
2V/DIV
VOUTA
500mV/DIV
VREF
1V/DIV
10ms/DIV 2645 G22
VCC
2V/DIV
INA
2V/DIV
VOUTA
2V/DIV
VREF
1V/DIV
10ms/DIV 2645 G18
INA
2V/DIV
VOUTA
500mV/DIV
1ms/DIV 2645 G20
INA
2V/DIV
VOUTA
500mV/DIV
LTC2645
‘IO
LTC2645
10
Rev. B
For more information www.analog.com
TYPICAL PERFORMANCE CHARACTERISTICS
Multiplying Bandwidth Gain Error vs Reference Input Gain Error vs Temperature
Headroom at Rails vs
Output Current Noise Voltage vs Frequency DAC-to-DAC Crosstalk (Dynamic)
Supply Current vs Input Period
(tPER)
Supply Current vs Duty Cycle
(tPW/tPER) Mid-Scale Glitch Impulse
100 1k101 10k 100k
PERIOD (µs)
ICC (mA)
2645 G23
10
9
8
7
6
5
4
3
2
1
0
VCC = 3V
VCC = 5V
LTC2645-12
DUTY CYCLE = 50%
4-CHANNELS ACTIVE
50 75 100250
DUTY CYCLE (%)
2645 G24
4.50
4.25
4.00
3.75
3.50
LTC2645-12
VCC = 3V, IDLSEL = 0V
4-CHANNELS ACTIVE
ICC (mA)
tPER = 20ms
tPER = 200µs
1k 10k 100k 1M
FREQUENCY (Hz)
dB
2645 G26
2
0
–2
–4
–6
–8
–10
–12
–14
–16
–18
VCC = 5V
VREF(DC) = 2V
VREF(AC) = 0.2VP-P
CODE = FULL SCALE
1 2.521.5 4 4.5 53 3.5 5.5
REFERENCE VOLTAGE (V)
GAIN ERROR (%FSR)
2645 G27
1.0
0.8
0.6
0.4
0.2
0
–0.2
–0.4
–0.6
–0.8
–1.0
VCC = 5.5V
GAIN ERROR OF 4 CHANNELS
–50 0–25 75 10025 50 125
TEMPERATURE (°C)
GAIN ERROR (%FSR)
2645 G28
1.0
0.5
0
–0.5
–1.0
0 1 2 3 4 5 6 97 8 10
IOUT (mA)
VOUT (V)
2645 G29
5.0
4.5
4.0
3.5
3.0
2.0
1.5
1.0
2.5
0.5
0
3V SOURCING
5V SINKING
3V SINKING
5V SOURCING
100 1k 10k 100k 1M
FREQUENCY (Hz)
NOISE VOLTAGE (nV/√Hz)
2645 G30
500
400
300
200
100
0
VCC = 5V
CODE = MID-SCALE
INTERNAL REF
2µs/DIV 2645 G31
INA/INB/INC
5V/DIV
DACs A-C
SWITCH 0-FS
2V/DIV
VOUTD
1mV/DIV
LTC2645-12, VCC = 5V
VREF = 2.5V
0.9nV-s TYP
(TA = 25°C, unless otherwise noted.)
(Internal Reference, VFS = 2.5V)
2µs/DIV 2645 G25
VOUTX
5mV/DIV
INX
5V/DIV
LTC2645-12
VCC = 5V
2.1nV • s TYPICAL
LTC2645
‘I‘I
LTC2645
11
Rev. B
For more information www.analog.com
PIN FUNCTIONS
VCC (Pin 1): Supply Voltage Input. 2.7V ≤ VCC ≤ 5.5V.
Bypass to GND with a 0.1µF capacitor.
IN
A
, IN
B
, IN
C
, IN
D
(Pins 6, 5, 11, 10): PWM Inputs. Apply
a pulse-width modulated input frequency between 30Hz
and 6.25kHz (12-bit), 25kHz (10-bit) or 100kHz (8-bit).
After each INX rising edge, the part calculates the duty
cycle based upon the pulse width and period and updates
DAC channel V
OUTX
. Logic levels are referenced to IOV
CC
.
IOVCC (Pin 7): I/O Supply Voltage Input. 1.71V ≤ IOVCC ≤
5.5V. Bypass to GND with a 0.1µF capacitor.
IDLSEL (Pin 4): Idle Mode Select Input. Connect IDLSEL
to GND or VCC to select the behavior of the DAC output
when there has been no rising edge on the PWM input for
more than the idle mode timeout delay t3 (nominal delay
is 60ms). Available idle mode states are power-down with
high impedance output, hold previous state, zero-scale or
full-scale. This pin also selects the initial state of the DAC
outputs following a power-on reset.
PD (Pin 9): Active-Low Power-Down Input. Connect PD to
GND to place the part in power-down with a typical supply
current of <1µA. Connect PD to IOVCC for normal operation.
REFSEL (Pin 13): Reference Select Input. Connect REFSEL
to GND to select internal reference mode. Connect REFSEL
to VCC to select external reference mode.
REF (Pin 12): Reference Voltage Input or Output. When
REFSEL is connected to VCC, REF is an input (1V ≤ VREF
≤ VCC) where the voltage supplied sets the full-scale DAC
output voltage. When REFSEL is connected to GND, the
10ppm/°C, 1.25V internal reference (half full-scale) is
available at the pin. This output may be bypassed to GND
with up to 10µF and must be buffered when driving exter-
nal DC load current.
VOUTA, VOUTB, VOUTC, VOUTD (Pins 2, 3, 14, 15): DAC
Analog Voltage Outputs. The DAC output voltage can be
calculated by the following equation:
VOUTX = VREF • tPWHX/tPERX
where VREF is 2.5V in internal reference mode or the REF
pin voltage in external reference mode, tPWHX is the pulse
width of the preceding INX period and tPERX is the time
between the two most recent INX rising edges.
GND (Pins 8, 16): Ground.
BLOCK DIAGRAM
2645 BD
PWM TO BINARY
CONVERSION
INTERNAL REFERENCE
PWM TO BINARY
CONVERSION
PWM TO BINARY
CONVERSION
PWM TO BINARY
CONVERSION
DAC A
VREF
DAC B
DAC C
DAC D VOUTD
VOUTC
VOUTB
INB
INA
PD
IDLSEL
IOVCC
INC
IND
GND
VOUTA
VCC
REFSEL
REF
GND
SWITCH
LTC2645
12
LTC2645
12
Rev. B
For more information www.analog.com
TIMING DIAGRAMS
(a)
(b) Sample/Hold Operation (IDLSEL = VCC)
Figure1.
2645 TD01a
tPER t3
tPWL
VOUT = (tPWH/tPER) • VREF
tPWH
IDLE STATE
INX
VOUTX
t4
tS
2645 TD01b
tPER1
tPWL < t3
tHOLD1 > t3
tPWH2
tPER2
tPWH1
SAMPLE #1 HOLD #1
VOUT1 = (tPWH1/tPER1)*VREF
VOUT2 = (tPWH2/tPER2)*VREF
SAMPLE #2 HOLD #2
INX
VOUTX
t4
t4
2645 TD01c
tPER1 tIDLE(LOW) ≥ t3tPER2 tIDLE(HIGH) ≥ t3
tPWH1 tPWH2
SAMPLE #1
VOUT1 = (tPWH1/tPER1) • VREF VOUT2 = (tPWH2/tPER2) • VREF
VOUT = GND
IDLE STATE
TIMEOUT
LOW
IDLE STATE
TIMEOUT
HIGH
VOUT = VREF
SAMPLE #2
INX
VOUTX
t4t4
(c) Transparent Operation (IDLSEL = GND)
LTC2645
13
LTC2645
13
Rev. B
For more information www.analog.com
OPERATION
The LTC2645 is a family of quad PWM input, voltage
output DACs in a 16-lead MSOP package. The part mea-
sures the pulse width and period of the PWM inputs and
updates each DAC output after the corresponding PWM
input rising edge. Each DAC can operate rail-to-rail using
an external reference, or with a 2.5V full-scale voltage
using an integrated reference. Three resolutions (12-, 10-,
and 8-bit) are available.
PWM-to-Voltage Conversion
The LTC2645 converts a PWM input to an accurate, sta-
ble, buffered voltage without the latency, slow settling,
and high-value passive components required for discrete
solutions. The PWM input pins (INX) accept frequencies
from 30Hz up to 6.25kHz (12-bit), 25kHz (10-bit), or
100kHz (8-bit).
The duty cycle is calculated after each PWM input rising
edge based upon the previous high and low pulse width.
The resulting digital DAC code k is calculated as:
k = 2N • tPWHX / tPERX
where t
PWHX
is the pulse width of the preceding IN
X
period
and tPERX is the time between the two most recent INX
rising edges. The digital-to-analog transfer function is:
VOUT(IDEAL) =k
2N
⎛
⎝
⎜⎞
⎠
⎟VREF, for k = 0 to 2N–
1
where N is the resolution, VREF is 2.5V for internal reference
mode or the REF pin voltage for external referencemode.
DAC Update Timing
The update for DAC output VOUTX occurs following each
rising edge input on INX (Figure1a). Delay tS is the delay
from an INX rising edge to the VOUTX settled output volt-
age corresponding to the previous period’s duty cycle.
Delay tS is composed of the computational cycle delay (t4)
and the actual settling of the output DAC. The PWM-to-
binary, internal computational cycle begins immediately
following the IN
X
rising edge. The computational cycle
is completed after delay t4 and the DAC output VOUTX is
updated. The DAC output typically settles to 12-bit accu-
racy within 8µs from the INX rising edge.
PWM Input Idle Mode Selection
When no PWM input rising edge is received for more than
the idle mode timeout delay t3 (nominal delay is 60ms),
the DAC output enters an idle mode state which can be
configured by connecting IDLSEL to GND or VCC accord-
ing to Table 1 below. Note that these pins also control the
initial state of the DACs after power-on reset.
Table1. Power-On Reset and Idle Mode States
IDLSEL POWER-ON RESET INX IDLE LOW INX IDLE HI
GND Zero-Scale Zero-Scale Full-Scale
VCC Power-Down Hi-Z Power-Down Hi-Z Hold
Transparent Operation
For applications in which the PWM input duty cycle may
be 0% or 100%, connect IDLSEL to GND to select trans-
parent operation, in which case an idle low input sets the
DAC to zero-scale or an idle high input sets the DAC to
full-scale. Figure1c illustrates the timing for transparent
operation. Any pair of PWM input rising edges separated
by less than the idle mode timeout delay t3 (50ms mini-
mum) will cause the DAC code to be updated following
the second rising edge. Note that an idle high input state
may be followed by an idle low input state.
Sample/Hold Operation
The LTC2645 has the capability to sample the pulse-
width/period and hold the corresponding voltage level
indefinitely. Unlike analog filter implementations which
require the PWM input to run continuously, the LTC2645
may operate with a discontinuous PWM input. Connect
IDLSEL to VCC to select sample/hold operation, in which
a single pair of rising edges is sufficient to update the
DAC, and the DAC code retains its previous value when
LTC2645
14
LTC2645
14
Rev. B
For more information www.analog.com
OPERATION
the PWM input idles high. Figure1b illustrates correct
timing for sample/hold operations. Any pair of rising
edgesseparated by less than the idle timeout delay t
3
(50ms minimum) will cause the DAC code to be updated.
Any pair of rising edges separated by more than t3 (70ms
maximum) will be ignored and the DAC code will retain
its previous value. Note that after power-on-reset or when
INX idles low, the DAC will power down with a high imped
-
ance output.
Short INX Period Operation
The accuracy of the PWM to voltage conversion is guar-
anteed for INX input frequencies up to 6.25 kHz (12-bit),
25kHz (10-bit) or 100kHz (8-bit). Faster INX input fre-
quencies will proportionally decrease the resolution and
accuracy of the analog output. For INX input periods of
less than the computational delay t4 (nominally 3.2µs), the
DAC update will be skipped and the DAC code will retain
its previous value.
Short INX Pulse-Width Operation
Provide INX input high and low pulse widths greater than
tPWH and tPWL to ensure that the DAC output is updated
after every INX rising edge. High going pulses narrower
than t
PWH
will cause the DAC code to be calculated as
zero-scale, and low going pulses narrower than tPWL will
cause the DAC code to be calculated as full-scale. For
much narrower pulse widths of only a few nanoseconds,
the input edge may not be recognized, in which case the
DAC update will be skipped entirely and the DAC code will
retain its previous value.
Power-On Reset
The LTC2645 resets the output to a known state when
power is first applied, making system initialization con-
sistent and repeatable. Connect the IDLSEL pin to GND or
VCC according to Table 1 to cause the DACs to initialize to
zero-scale or with the device powered down and the DAC
outputs high impedance.
For some applications, downstream circuits are active
during DAC power-up, and may be sensitive to nonzero
outputs from the DAC during this time. The LTC2645 con-
tains circuitry to reduce the power-on glitch when zero-
scale reset is selected: the analog output typically rises
less than 5mV above zero-scale during power on if the
power supply is ramped to 5V in 1ms or more. In general,
the glitch amplitude decreases as the power supply ramp
time is increased.
Reference Modes
For applications where an accurate external reference
is not available, nor desirable due to limited space, the
LTC2645 has a user-selectable, integrated reference.
Internal Reference mode can be selected by connecting
the REFSEL pin to GND.
The 10ppm/°C, 1.25V internal reference is available at the
REF pin. This voltage is internally amplified by 2× to pro-
vide a 2.5V full-scale DAC output voltage range. Adding
bypass capacitance to the REF pin will improve noise per-
formance; 0.1µF is recommended, and up to 10µF can
be driven without oscillation. The REF output must be
buffered when driving an external DC load current.
Alternatively, the DAC can operate in External Reference
mode by connecting the REFSEL pin to VCC. In this mode,
an input voltage supplied externally to the REF pin pro-
vides the reference (1V ≤ VREF ≤ VCC) and the supply
current is reduced. In this mode the full-scale DAC output
voltage is equal to the voltage at the REF pin.
Power-Down Mode
For power constrained applications, power-down mode
can be used to reduce the supply current whenever less
than four DAC outputs are needed. When in power-down
mode, the buffer amplifiers, bias circuits, and integrated
reference circuits are disabled, and draw essentially
zerocurrent.
LTC2645
15
LTC2645
15
Rev. B
For more information www.analog.com
OPERATION
If IDLSEL is connected to VCC, any channel or all chan-
nels can be powered down by keeping the PWM input(s)
(INA/INB/INC/IND) low for the idle mode timeout delay t3.
The integrated reference is automatically powered down
when external reference mode is selected or when all DAC
channels are powered down. In addition, all the DAC chan-
nels and the integrated reference can be powered down
by pulling the PD pin low. When the integrated reference
is powered down, the REF pin becomes high impedance
(typically > 1GΩ).
Normal operating current resumes when PD returns high
for transparent operation (IDLSEL = GND). For sample/
hold operation (IDLSEL = VCC), the LTC2645 remains
in full power-down until the first rising edge is received
on any PWM input. Any pair of PWM input rising edges
separated by less than the idle mode timeout delay t3
(50ms minimum) will cause the DAC code to be updated.
The DAC output(s) will remain in Hi-Z until the channel
is updated following the second rising PWM input edge.
Voltage Output
The LTC2645’s integrated rail-to-rail amplifier has guar-
anteed load regulation when sourcing or sinking up to
10mA at 5V, and 5mA at 3V.
Load regulation is a measure of the amplifier’s ability to
maintain the rated voltage accuracy over a wide range of
load current. The measured change in output voltage per
change in forced load current is expressed in LSB/mA.
DC output impedance is equivalent to load regulation, and
may be derived from it by simply calculating a change
in units from LSB/mA to Ω. The amplifier’s DC output
impedance is 0.1Ω when driving a load well away from
the rails.
When drawing a load current from either rail, the output
voltage headroom with respect to that rail is limited by
the 50Ω typical channel resistance of the output devices
(e.g., when sinking 1mA, the minimum output voltage
is 50Ω • 1mA, or 50mV). See the graph Headroom at
Rails vs Output Current in the Typical Performance
Characteristicssection.
The amplifier is stable driving capacitive loads of up
to500pF.
Rail-to-Rail Output Considerations
In any rail-to-rail voltage output device, the output is lim-
ited to voltages within the supply range.
Since the analog output of the DAC cannot go below
ground, it may limit the lowest codes reachable as shown
in Figure2b. Similarly, limiting can occur near full-scale
when the REF pin is tied to V
CC
. If V
REF
= V
CC
and the DAC
full-scale error (FSE) is positive, the output for the highest
codes limits at VCC, as shown in Figure2c. No full-scale
limiting will occur if VREF is less than VCC–FSE.
Offset and linearity are defined and tested over the region
of the DAC transfer function where no output limiting
canoccur.
Board Layout
The PC board should have separate areas for the analog
and digital sections of the circuit. A single, solid ground
plane should be used, with analog and digital signals care-
fully routed over separate areas of the plane. This keeps
digital signals away from sensitive analog signals and
minimizes the interaction between digital ground currents
and the analog section of the ground plane. The resistance
from the LTC2645 GND pin to the ground plane should
be as low as possible. Resistance here will add directly to
the effective DC output impedance of the device (typically
0.1Ω). Note that the LTC2645 is no more susceptible to
this effect than any other parts of this type; on the con-
trary, it allows layout-based performance improvements
to shine rather than limiting attainable performance with
excessive internal resistance.
LTC2645
16
Tn) mu nl u
LTC2645
16
Rev. B
For more information www.analog.com
OPERATION
Figure2. Effects of Rail-to-Rail Operation on a DAC Transfer Curve (Shown for 12 Bits)
2645 F02
INPUT CODE
(b) Effect of Negative Offset for Codes Near Zero
OUTPUT
VOLTAGE
NEGATIVE
OFFSET
0V
0V 20480 4095
INPUT CODE
OUTPUT
VOLTAGE
(a) Overall Transfer Function
VREF = VCC
VREF = VCC
(c) Effect of Positive Full-Scale Error for Codes Near Full-Scale
INPUT CODE
OUTPUT
VOLTAGE
POSITIVE
FSE
Another technique for minimizing errors is to use a sepa-
rate power ground return trace on another board layer.
The trace should run between the point where the power
supply is connected to the board and the DAC ground pin.
Thus the DAC ground pin becomes the common point for
analog ground, digital ground, and power ground. When
the LTC2645 is sinking large currents, this current flows
out of the ground pin and directly into the power ground
trace without affecting the analog ground plane voltage.
It is sometimes necessary to interrupt the ground plane
to confine digital ground currents to the digital portion of
the plane. When doing this, make the gap in the plane only
as long as it needs to be to serve its purpose and ensure
that no traces cross over the gap.
LTC2645
17
LTC2645
17
Rev. B
For more information www.analog.com
TYPICAL APPLICATIONS
Figure3. Analog Control Voltage with PWM Transmission to DAC Control Voltage Output
2645 F03
PWM TO
BINARY
LTC2645 -12
ISOLATION BARRIER
PS9851-1
PWM TO
BINARY
PWM TO
BINARY
PWM TO
BINARY
DAC A
REFIOVCC VCC IDLSEL REFSEL
DAC B
DAC C
DAC D VOUTD
VOUTC
VOUTB VOUTB = Hi-Z
VOUTC = Hi-Z
VOUTD = Hi-Z
GND
VOUTA DAC CONTROL
VOLTAGE OUTPUT
(0V TO VREF)
IND
INC
INB
INA
PD
2.7V TO 5.5V
5V
EXT INPUT: 1V TO VCC
C3
0.1µF
LTC6992
RSET
50k
2.25V TO 5.5V
MOD
ANALOG PWM
DUTY CYCLE
CONTROL
(0V TO 1V)
OUT
GND V+
SET DIV
C1
0.1µF
C4
0.1µF
C2
0.1µF
LTC2645
mnnnnnnnfl
(52m)
3207345
“26436)
l
LEIEIEIEIEIWT +7»
EEEEEEW 4
W + if
:Efi if ,7Eguumuu '
(M
rm;
”:1
‘u I 7
18
LTC2645
18
Rev. B
For more information www.analog.com
PACKAGE DESCRIPTION
MSOP (MS16) 0213 REV A
0.53 ±0.152
(.021 ±.006)
SEATING
PLANE
0.18
(.007)
1.10
(.043)
MAX
0.17 –0.27
(.007 – .011)
TYP
0.86
(.034)
REF
0.50
(.0197)
BSC
16151413121110
12345678
9
NOTE:
1. DIMENSIONS IN MILLIMETER/(INCH)
2. DRAWING NOT TO SCALE
3. DIMENSION DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
4. DIMENSION DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSIONS.
INTERLEAD FLASH OR PROTRUSIONS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
5. LEAD COPLANARITY (BOTTOM OF LEADS AFTER FORMING) SHALL BE 0.102mm (.004") MAX
0.254
(.010) 0° – 6° TYP
DETAIL “A”
DETAIL “A”
GAUGE PLANE
5.10
(.201)
MIN
3.20 – 3.45
(.126 – .136)
0.889 ±0.127
(.035 ±.005)
RECOMMENDED SOLDER PAD LAYOUT
0.305 ±0.038
(.0120 ±.0015)
TYP
0.50
(.0197)
BSC
4.039 ±0.102
(.159 ±.004)
(NOTE 3)
0.1016 ±0.0508
(.004 ±.002)
3.00 ±0.102
(.118 ±.004)
(NOTE 4)
0.280 ±0.076
(.011 ±.003)
REF
4.90 ±0.152
(.193 ±.006)
MS Package
16-Lead Plastic MSOP
(Reference LTC DWG # 05-08-1669 Rev A)
LTC2645
19
LTC2645
19
Rev. B
For more information www.analog.com
Information furnished by Analog Devices is believed to be accurate and reliable. However, no responsibility is assumed by Analog
Devices for its use, nor for any infringements of patents or other rights of third parties that may result from its use. Specifications
subject to change without notice. No license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
A 02/17 Corrected VOUT(IDEAL) equation 13
B 11/18 Corrected Units of Output Voltage Noise 5
LTC2645
20 SEGLé’ES
LTC2645
20
Rev. B
For more information www.analog.com
ANALOG DEVICES, INC. 2014-2018
11/18
www.analog.com
RELATED PARTS
TYPICAL APPLICATION
PART NUMBER DESCRIPTION COMMENTS
LTC2644 Dual 12-/10-/8-Bit PWM to VOUT DACs with
10ppm°/C Reference
Zero Latency Bus Update, 100kHz to 30Hz Input Frequency, ±2.5LSB INL, 2.7V to
5.5V Supply Range, 12-Lead MSOP Package
LT
®
1991 Precision, 100µA Gain Selectable Amplifier Gain Accuracy of 0.04%, Gains from –13 to 14, 100µA Precision Op Amp
LT1469-2 Dual 200MHz, 30V/µs 16-Bit Accurate Op Amp 200MHz Gain Bandwidth, 125µV Offset, 30V/µs Slew Rate Precision Op Amp
LTC2055 Dual Micropower Zero-Drift Op Amp 2.7V Minimum Supply Voltage, 150µA Supply Current per Amplifier, Zero-Drift
Op Amp
LTC6992 Timer Blox: Voltage-Controlled Pulse Width
Modulator (PWM)
3.8Hz to 1MHz Output Frequency Range, 0V to 1V Analog Input, < 1.7% Maximum
Frequency Error
LTC2634/LTC2635 Quad 12-/10-/8-Bit SPI/I2C VOUT DACs with
10ppm/°C Reference
±2.5LSB INL, 2.7V to 5.5V Supply Range, 10ppm/°C Reference, External REF Mode,
16-Pin 3mm × 3mm QFN and 10-Lead MSOP Packages
Figure4. Voltage Margining Application with LTC3850 (3.3V ±10%)
SW1
BG1
PGND
ITH1 SENSE1+
MODE/PLLIN RUN1
SENSE1–
VFB1
500kHz
TKSS1
ILM
VIN INTVCC
PGOOD
TG1
0.1µF
1nF
0.1µF
2.2k 100k
10k
SGND
10k
0.008k2.2µH
LTC3850EUF
2645 F04
FREQ
BOOST1
0.1µF
CMDSH-3
RJK0305DPB
RJK0301DPB
10nF
1nF 3.32k
10k
1nF
10k
100pF
4.7µF
VIN
6.5V
TO 14V
VOUT
3.3V ±10%
20k
15pF 63.4k
0.1µF
PWM TO
BINARY
LTC2645 -12
PWM TO
BINARY
PWM TO
BINARY
PWM TO
BINARY
DAC A
REFIOVCC VCC IDLSEL REFSEL
DAC B
DAC C
FOR NO MARGINING, KEEP INA LOW. (VOUTA = Hi-Z)
TO MARGIN 10% HIGH, SET INA DUTY CYCLE TO 1/4096. (VOUTA = 0V)
TO MARGIN 10% LOW, SET INA DUTY CYCLE TO 2621/4096. (VOUTA = 1.6V)
DAC D VOUTD
VOUTC
VOUTB VOUTB = Hi-Z
VOUTC = Hi-Z
VOUTD = Hi-Z
GND
VOUTA
IND
INC
INB
INA
PD
5V
C3
0.1µF
C4
0.1µF
10k 143k