Recom Power 的 R-78E-1.0 Series 规格书
www.recom-power.com REV.: 7/2020 I-1
Features
Switching
Regulator
• Efficiency up to 91%, no need for heatsinks
• Pin-out compatible with LM78XX linears
• Low profile (L*W*H=11.6*8.5*10.4mm)
• Wide input range (7V - 28V)
• Short circuit protection
• IEC/EN60950-1 + AM2 certified
R-78E-1.0
DC/DC Converter
1.0 Amp
SIP3
Single Output
IEC60950-1 certified
EN60950-1 certified
3
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
2
+
compliant
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
compliant
Description
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a
switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low
cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of
5V/1A at the output, no heat sink is required. The compact TO- 220 compatible SIP3 package measures
only 11.6 x 8.5 x 10.4 mm, so it saves precious board space. The warranty is 3 years.
Notes:
Note1: Efficiency is tested at full load at +25°C ambient
Note2: Max. Cap Load is tested by nominal input and full resistive load
Notes:
Note3: R-78E12-1.0/X9 is available with epoxy potting only.
For more information refer to “Material”
Model Numbering
Specifications (measured at Ta= 25°C, full load, Vin= 24VDC and after warm-up)
Output Voltage Potting Material (3)
Output Current
R-78E__-1.0/X9
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Current min. Vin 1000mA
Quiescent Current 1.5mA
Internal Operating Frequency 3.3 & 5Vout 330kHz
12Vout 570kHz
Minimum Load only R-78E12-1.0/X9 2%
Output Ripple and Noise (4) 20MHz BW 120mVp-p
continued on next page
Notes:
Note4: Measurements are made with a 100nF MLCC across output (low ESR)
Selection Guide
Part
Number
Input
Voltage Range
[VDC]
Output
Voltage
[VDC]
Output
Current
[mA]
Efficiency (1) max. Capacitive
Load (2)
[µF]
@ min. Vin
[%]
@ max. Vin
[%]
R-78E3.3-1.0 7-28 3.3 1.0 91 84 220
R-78E5.0-1.0 8-28 5.0 1.0 93 85 220
R-78E12-1.0/X9 15-27 12 1.0 97 93 100
Efliciency [%]
Output Load We]
Eniciency [“lu]
Efliciency [%]
Output Lnad [%]
Output Lnad [%]
www.recom-power.com REV.: 7/2020 I-2
DC/DC Converter
Specifications (measured at Ta= 25°C, full load, Vin= 24VDC and after warm-up)
R-78E-1.0
Series
Efficiency vs. Load
R-78E3.3-1.0 R-78E5.0-1.0
R-78E12-1.0/X9
REGULATIONS
Parameter
Condition
Value
Output Accuracy ±3.0% typ. / ±5.0% max.
Line Regulation low line to high line, full load ±1.0% max.
Load Regulation typ Vin. and 10% to 100% load ±1.5% max.
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) Continuous, automatic recovery
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
7Vin
12Vin
24Vin
28Vin
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
8Vin
12Vin
24Vin
28Vin
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
15Vin
18Vin
24Vin
27Vin
www.recom-power.com REV.: 7/2020 I-3
DC/DC Converter
Specifications (measured at Ta= 25°C, full load, Vin= 24VDC and after warm-up)
R-78E-1.0
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range natural convection and with derating (see graph) -40°C to +85°C
Humidity non-condensing 95%, RH max.
MTBF according to MIL-HDBK-217F, G.B. +25°C 3875 x 103 hours
+60°C 2088 x 103 hours
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety
1603123 IEC60950-1:2005, 2nd Edition + AM 2:2013
EN60950-1:2006 + AM2:2013
EAC RU-AT.49.09571 TP TC 004/2011
RoHS2 RoHS 2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements
with external filter
(see filter suggestion below) EN55032, Class A and B
EMC Filter Suggestion according to EN55032
R-78xx-1.0
C
1
C
2
GND
+V
out
+V
in
GND
+V
out
GND
+V
in
L
1
Component List Class A Component List Class B
MODEL C1 C2 L1
R-78E3.3-1.0 10µF
100V MLCC
2.2µF
100V MLCC
68µH choke
RLS-686
R-78E5.0-1.0
R-78E12-1.0 10µF
50V MLCC
10µF
50V MLCC
100µH choke
RLS-105
MODEL C1 C2 L1
R-78E3.3-1.0 10µF
100V MLCC
10µF
100V MLCC
12µH choke
RLS-126
R-78E5.0-1.0
R-78E12-1.0/X9 10µF
50V MLCC
10µF
50V MLCC
5.6µH choke
RLS567
Notes:
Note5: Filter suggestions are valid for indicated part numbers only. For other part numbers, please contact RECOM tech support for advice
-40 -20 0 20 40 70
85
60-30 -10 10 30 50 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
F—Wi W
P 'u * | ——
A: L —
7 L 7.
#57774;
L,)j(t—,(L,J
www.recom-power.com REV.: 7/2020 I-4
DC/DC Converter
Specifications (measured at Ta= 25°C, full load, Vin= 24VDC and after warm-up)
R-78E-1.0
Series
INSTALLATION AND APPLICATION
10µF MLCC
(optional)
To protect the converter during power-up, use soft start power supply.
C1 C2
+VIN
GND
+VOUT
GND
R-78Exx-1.0
10µF MLCC
(optional)
Notes:
Note6: The R-78Exx-1.0 can not be used as positive to negative converter
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 11.2 x 18.2mm
Packaging Quantity 42pcs
Storage Temperature Range -55°C to +125°C
Standard Application
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Condition Value
Material
case non-conductive black plastic, (UL94 V-0)
potting 3.3, 5Vout
12Vout
silicone, (UL94 V-0)
epoxy, (UL94 V-0)
Package Dimension (LxWxH) 11.6 x 8.5 x 10.4mm
Package Weight 2g typ.
Bottom View
Top View
embossed logo
321 321
2.00
8.511.6
0.70+0.10/-0.05
3.215.08
10.44.10
0.51
0.25±0.05
Marking
2.54
2.54
Dimension Drawing (mm)
Pin Connections
Pin # Function
1 +Vin
2 GND
3 +Vout
Tolerance: xx.x= ±0.50mm
xx.xx= ±0.25mm
Recommended Footprint Details