Cicoil 的 TC-K-0z-CAzzz Drawing~ 规格书
| Vii | 1
REVISION HISTORY
ZONE REV DESCRIPTION DATE BY
THERMOCOUPLE TYPE K , TCrKrOl BILL OF MATERIALS
FN DESCRIPTION PART NUMBE MFG
1 A R CICOIL CABLE 589R101-1 CICOIL
CONNECTOR x
THERMOCOUPLE TYPE K , TCrKVOZ BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1 NR CICOIL CABLE 589R101-2 CICOIL
CONNECTOR
THERMOCOUFLE TYPE ‘K TCVK703 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1 A R CICOIL CABLE 589R101-3 CICOIL
CONNECTOR
THERMOCOUPLE TYPE K , TC7K704 BILL OF MATERIALS
FN DESCRIPTION PART NUMBE MFG
1 A R CICOIL CABLE 589R101-4 CICOIL
CONNEcrOR
THERMOCOUPLE TYPE K , TCVKVOB BILL OF MATERIAL
FN DESCRIPTION PART NUMBER MFG
1 A R CICOIL CABLE SBQRIOI-E CICOIL
CONN ECTOR
©~e SECICOIL
m. Clear Chair:
1
1
2
2
3
3
4
4
A A
B B
C C
D D
APPLICATION
TC-K-0X-CAXXX
DIMENSIONS ARE IN INCHES
DRAWN:
CHECK
ENGINEER
CAGE CODE
19476
SCALE
.X+/- 0.5
.XX+/-0.05
.XXX+/-0.005
ANGLES +/- 5 DEG
[MM]
DRAWING NUMBER REVISIONSIZE
N/C
SIGNATURE
TITLE
24960 AVENUE TIBBITTS, VALENCIA, CA 91355 www.cicoil.com 661-295-1295
THESE DRAWI NGS AND SPECIFICATIONS ARE THE PROPERTY OF
CICOIL LLC AND ARE ISSUED IN STRICT CONFIDENCE AND SHALL NOT
BE REPRODUCED OR COPIED OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE 0F EQUPMENT WITHOUT PERMISSION.
DASH
NO
QTY
REQD
NEXT
ASSEMBLY
FINAL
ASSEMBLY
VIEW PROJECTION
THERMOCOUPLE TYPE "K"
STANDARD TOLERANCES
UNLESS OTHERWISE NOTED
rruiz
JOHN PALAHNUK
JOHN PALAHNUK
9/3/2013
DO NOT SCALE DRAWING
SHEET 1 OF 3
MATERIAL:
9/3/2013
9/3/2013
FILE: TC-K-0X (C).idw
DATE
}
REVISION HISTORY
ZONE REV DESCRIPTION DATE BY
ALL N/C INITIAL RELEASE 08/03/2013 RR
THERMOCOUPLE TYPE "K", TC-K-01 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1A/R CICOIL CABLE 589R101-1 CICOIL
2 2 THERMOCOUPLE
CONNECTOR SMPW-CC-K-M
*OMEGA
THERMOCOUPLE TYPE"K", TC-K-02 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1A/R CICOIL CABLE 589R101-2 CICOIL
2 4 THERMOCOUPLE
CONNECTOR SMPW-CC-K-M* OMEGA
THERMOCOUPLE TYPE "K", TC-K-03 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1A/R CICOIL CABLE 589R101-3 CICOIL
26THERMOCOUPLE
CONNECTOR SMPW-CC-K-M* OMEGA
THERMOCOUPLE TYPE "K", TC-K-04 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBE MFG
1A/R CICOIL CABLE 589R101-4 CICOIL
2 8 THERMOCOUPLE
CONNECTOR SMPW-CC-K-M* OMEGA
TC-K-01-CA003
TC-K-02-CA003
TC-K-03-CA006
TC-K-04-CA006
TC-K-08-CA006
THERMOCOUPLE TYPE "K", TC-K-08 BILL OF MATERIALS
FN QTY DESCRIPTION PART NUMBER MFG
1A/R CICOIL CABLE 589R101-8 CICOIL
216 THERMOCOUPLE
CONNECTOR SMPW-CC-K-M* OMEGA
TC-K-01-CA006
TC-K-01-CA012
TC-K-02-CA006
TC-K-02-CA012
TC-K-03-CA012
TC-K-03-CA003
TC-K-04-CA012
TC-K-04-CA003
TC-K-08-CA003
TC-K-08-CA012
NOTES, UNLESS OTHERWISE SPECIFIED:
1 INSTALL CONNECTORS AS REQUIRED
2 STRIP AND TIN PER IEC-J-STD-001
3 USE STRAIN RELIEF AS REQUIRED
4 CONDUCTORS: ULTRA FLEXIBLE,
FINELY STRANDED, CHROMEL AND ALUMEL
5 MINIMUM BEND RADIUS: 6X CABLE HEIGHT FOR
INTERMEDIATE FLEX;
10X CABLE HEIGHT FOR CONTINUOUS FLEX
6 OUTER JACKET DUROMETER RATING:
65 (SHORE A)
7 CABLE TEMPERATURE RATING:
-65°C TO +260°C
ASSEMBLY TEMPERATURE RATING:
-29°C TO +220°C
8 OUTER JACKET DIELECTRIC STRENGTH:
450 VOLTS/MILS (17.7 kv/mm)
9 *OR EQUIVALENT
LENGTH IN FEET
NUMBER OF CONDUCTORS