Har-port Coupler 规格书
01
36
RJ45
RJ Industrial
09 45 452 1901 09 45 452 1903
09 45 452 1902 09 45 452 1904
09 45 452 1920
09 45 452 1921
09 45 452 1922
09 45 452 1923
09 45 452 1924
09 45 452 1925
09 45 452 1960
09 45 452 1961
09 45 452 1962
09 45 452 1963
09 45 452 1964
09 45 452 1965
09 45 452 1910
09 45 452 1911
09 45 452 1912
09 45 452 1913
09 45 452 1914
09 45 452 1915
Technical characteristicsAdvantages
har-port USB coupler
• Compactandwell-shapedserviceinterface
in a timeless attractive design
• Easymounting
• Compactandrobustdesign
• Practicalaccessories
Mounting Screwable in cover plates
(thread M22 x 1)
Degree of protection IP20
Mating cycles min. 1500
Temperature range -25 °C ... +70 °C
Housing material Polyamide
har-port coupler
Part number
Identification silver black Drawing Dimensionsinmm
har-port USB 2.0
coupler
Type A jack –
Type A jack
har-port USB 3.0
coupler
Type A jack –
Type A jack
har-port USB 2.0
coupler with cable
Type A jack –
Type A connector
Type B jack –
Type B connector
Length: 0.5 m
1.0 m
1.5 m
2.0 m
3.0 m
5.0 m
Length: 0.5 m
1.0 m
1.5 m
2.0 m
3.0 m
5.0 m