Triad Magnetics 的 WAU12-2000 规格书
TRIAD
D
WE
DE
+\._
m.—
01
tr
2 1mm
55mm
033: 004
a 6 2171004
Ll
120V
GDHZ 12VACZUUUmA
a
TR ][AD
CLASS 2 POWER SUPPLY
MODEL1WAU12-2000
INPUT2120VAC 60Hz,33W
OUTPUT:12VAC @ZOOUmA
@ LISTED
)8 I c
MADE IN CHINA Xxxx
FDR mousmu. AND COMMERCIAL Us: mu
Wall Plug – Ins
FOR INDUSTRIAL AND COMMERCIAL USE ONLY
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 3, 2019
WAU12-2000
Electrical Specifications (@25C)
1. Primary Rating: 120V 60Hz (33W @ Full Load)
2. Primary Excitation Current: 100mA Max
3. Secondary Rating: 12VAC ± 5%, 2000mA AC
4. Secondary No-Load Rating: 13.55VAC Ref.
5. Operating Temperature Range: -10 Deg C to +40 Deg C
6. Temperature Rise: 75 Deg C Max at rated load
50 Deg C Max on enclosure surface
Mechanical Parameters:
Case Type: Thermoplastic molded enclosure.
Output Cord: 24 AWG, 6 Ft. Long Min.
Agency File:
UL/CUL: File E245587, UL 1310
A. Dimensions:
B. Schematic:
DOE Compliance: Effective December 30, 2017, the DOE will now not
consider an external power supply with specific characteristics to meet
the definition of a device that is subject to EPCA regulation, as long as
the power supply is not distributed for use with consumer products..
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact
Triad Magnetics’ website for the most current version.
H
W
D
80
60
48
*Units: In Millimeter