Touchstone Semiconductor 的 TS3001 规格书
SILIEDN LABS
079V 5 Vans I av
mur
a
Van
1
25km,
FOUT ’ 5W. Duty Cyc‘e
chRL TSSDD1
Pwmcu‘r a 12% s PwmouT s 90%
GND
RsEr
5.6 7
Rm
4V32Mn ISET
TS3001
Page 1
© 2014 Silicon Laboratories, Inc. All rights reserved.
FEATURES
Ultra Low Supply Current: 1µA at 25kHz
Supply Voltage Operation: 0.9V to 1.8V
Programmable Frequency Range:
o 5.2kHz FOUT 90kHz
FOUT Period Drift: 0.021%/°C
PWMOUT Duty Cycle Range: 12% to 90%
Single Resistor Sets Output Frequency
Output Driver Resistance: 160
APPLICATIONS
Portable and Battery-Powered Equipment
Low-Parts-Count Nanopower Oscillator
Compact Nanopower Replacement for Crystal and
Ceramic Oscillators
Nanopower Pulse-width Modulation Control
Nanopower Pulse-position Modulation Control
Nanopower Clock Generation
Nanopower Sequential Timing
DESCRIPTION
The TS3001 is a single-supply CMOS oscillator fully
specified to operate at 1V while consuming a 1µA
supply current at an output frequency of 25kHz. This
oscillator is compact, easy-to-use, and versatile.
Optimized for ultra-long life, battery-powered
applications, the TS3001 joins the TS3002 CMOS
oscillator in the “NanoWatt Analog™” high-
performance analog integrated circuits portfolio. The
TS3001 can operate from single-supply voltages from
0.9V to 1.8V.
Requiring only a resistor to set the output frequency,
the TS3001 represents a 66% reduction in pcb area
and a factor-of-10 reduction in power consumption
over other CMOS-based integrated circuit oscillators.
When compared against industry-standard 555-timer-
based products, the TS3001 offers up to 93%
reduction in pcb area and four orders of magnitude
lower power consumption.
The TS3001 is fully specified over the -40°C to +85°C
temperature range and is available in a low-profile, 8-
pin 2x2mm TDFN package with an exposed back-
side paddle.
A 1V/1µA Easy-to-Use Resistor-Tuned Silicon Oscillator/Timer
TYPICAL APPLICATION CIRCUIT
Table 1: FOUT vs RSET
RSET (MΩ) FOUT (kHz)
1 110
2.49 44
4.32 25.5
6.81 16
9.76 11
W
SILICON LABS
TOP VIEW
PADS ON BOTTOM
FOUT
NC
PWMOUT
CNTRL
VDD
RSET
GND
GND
2mm x 2mm X 0.75mm DFN-EP 8L
TD822 Package
TS3001
Page 2 TS3001 Rev. 1.0
ABSOLUTE MAXIMUM RATINGS
V
DD
to GND.................................................................... -0.3V to +2V
V
CNTRL
to GND ............................................................... -0.3V to +2V
RSET to GND ................................................................ -0.3V to +2V
FOUT, PWMOUT to GND ............................................. -0.3V to +2V
Short Circuit Duration FOUT, PWMOUT to GND or V
DD
.................................................................................. Continuous
Continuous Power Dissipation (T
A
= +70°C)
8-Pin TDFN (Derate at 23.8mW/°C above +70°C) ....... 1951mW
Operating Temperature Range ................................. -40°C to +85°C
Storage Temperature Range .................................. -65°C to +150°C
Lead Temperature (Soldering, 10s) ...................................... +300°C
Electrical and thermal stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These
are stress ratings only and functional operation of the device at these or any other condition beyond those indicated in the operational sections
of the specifications is not implied. Exposure to any absolute maximum rating conditions for extended periods may affect device reliability and
lifetime.
PACKAGE/ORDERING INFORMATION
ORDER NUMBER PART
MARKING CARRIER QUANTITY
TS3001ITD822
AAG
Tape
& Reel -----
TS3001ITD822T Tape
& Reel 3000
Lead-free Program: Silicon Labs supplies only lead-free packaging.
Consult Silicon Labs for products specified with wider operating temperature ranges.
SILIEEIN LABS
TS3001
TS3001 Rev. 1.0 Page 3
ELECTRICAL CHARACTERISTICS
VDD = 1V, VCNTRL = VDD, RSET = 4.32M, RLOAD(FOUT) = Open Circuit, CLOAD(FOUT) = 0pF, CLOAD(PWM) = 0pF unless otherwise noted. Values are at
TA = 25°C unless otherwise noted. See Note 1.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage VDD 0.9 1 1.8 V
Supply Current IDD
1 1.5
µA
-40°C T
A
85°C 2.8
VCNTRL = 0.15 x VDD 2.1 3.7
-40°C T
A
85°C 5.4
FOUT Period tFOUT 38.5 41.6
µs
-40°C T
A
85°C 36.8 44.6
FOUT Period Line
Regulation tFOUT/V 1V VDD 1.8V 1.8 %/V
FOUT Period
Temperature Coefficient tFOUT/T 0.021 %/°C
PWMOUT Duty Cycle DC(PWMOUT)
VCNTRL = 0.03 x VDD 6 10.5 15
%
VCNTRL = 0.15 x VDD 45 49.8 54.2
VCNTRL = 0.27 x VDD 84 91 98
FOUT, PWMOUT
Rise Time tRISE See Note 2, CL = 15pF 8.6 ns
FOUT, PWMOUT
Fall Time tFALL See Note 2, CL = 15pF 7.9 ns
FOUT Jitter See Note 3 0.08 %
RSET Pin Voltage V(RSET) 0.3 V
CNTRL Output Current ICNTRL 25 45
nA
-40°C T
A
85°C 100
PWMOUT Enable VPWM_EN (VDD - VCNTRL ), 0.9V < VDD < 1.8V 375 mV
PWMOUT Disable VPWM_DIS (VDD - VCNTRL ), 0.9V < VDD < 1.8V 131 mV
High Level Output
Voltage, FOUT and
PWMOUT VDD - VOH I
OH = 1mA 160 mV
Low-level Output
Voltage, FOUT and
PWMOUT VOL I
OL = 1mA 140 mV
Note 1: All devices are 100% production tested at TA = +25°C and are guaranteed by characterization for TA = TMIN to TMAX, as specified.
Note 2: Output rise and fall times are measured between the 10% and 90% of the VDD power-supply voltage levels. The specification is based
on lab bench characterization and is not tested in production.
Note 3: Timing jitter is the ratio of the peak-to-peak variation of the period to the mean of the period. The specification is based on lab bench
characterization and is not tested in production.
699
SILICON LABS
TS3001
Page 4 TS3001 Rev. 1.0
PERIOD - µs
SUPPLY CURRENT - µA
40 80
1.5
0.5
Supply Current vs FOUT Period
0 120
2
2.5
1
160 200
SUPPLY VOLTAGE - Volt
PERIOD - µs
1.05 1.2
39.8
39.6
40.4
FOUT Period vs Supply Voltage
0.9 1.35
40
40.2
1.5
C
LOAD
- pF
SUPPLY CURRENT - µA
10 20
1.2
0.8
1.8
Supply Current vs C
LOAD(FOUT)
0 30
1.4
1.6
1
40
2
1.65 1.8
TEMPERATURE - ºC
SUPPLY CURRENT - µA
1.08
0.8
Supply Current vs Temperature
1.22
1.36
0.94
1.5
-15 10 -40 35 60 85
SUPPLY VOLTAGE - Volt
START-UP TIME - ms
1.2
1.24
1.1
1.66
Start-up Time vs Supply Voltage
0.9
1.38
1.52
1.5 1.8
1.8
TEMPERATURE - ºC
PERIOD - µs
-15 10
39.5
39
FOUT Period vs Temperature
-40 35
40
60 85
40.5
41
TYPICAL PERFORMANCE CHARACTERISTICS
V
DD
= 1V, V
CNTRL
= V
DD
, R
SET
= 4.32M, R
LOAD(FOUT)
= Open Circuit, C
LOAD(FOUT)
= 5pF, unless otherwise noted. Values are at T
A
= 25°C
unless otherwise noted.
7 a
SILIEEIN LAB"1
TS3001
TS3001 Rev. 1.0 Page 5
TYPICAL PERFORMANCE CHARACTERISTICS
V
DD
= 1V, V
CNTRL
= V
DD
, R
SET
= 4.32M, R
LOAD(FOUT)
= Open Circuit, C
LOAD(FOUT)
= 5pF, unless otherwise noted. Values are at T
A
= 25°C
unless otherwise noted.
R
SET
- M
PERIOD - µs
4 8
80
0
200
Period vs R
SET
0 12
120
160
40
16 20
PERCENT OF UNITS - %
SUPPLY CURRENT - µA
0%
Supply Current Distribution
0.97
5%
10%
15%
20%
25%
30%
35%
0.99 1.01 1.03
FOUT and PWMOUT Transient Response
V
DD
= 1V,
V
CNTRL
= 0.035 x V
DD
, C
LOAD
= 22
p
F
5µs/DIV
FOUT
500mV/DIV
PWMOUT
500mV/DIV
FOUT and PWMOUT Transient Response
V
DD
= 1.5
V
,
V
CNTRL
= 0.035 x V
DD
, C
LOAD
= 22
p
F
5µs/DIV
FOUT
1V/DIV
PWMOUT
1V/DIV
FOUT Transient Response
V
DD
= 1V, C
LOAD
= 47
p
F
5µs/DIV
FOUT Transient Response
V
DD
= 1.5V, C
LOAD
= 47
p
F
5µs/DIV
FOUT
500mV/DIV
FOUT
200mV/DIV
qlLIEElN LABS
TS3001
Page 6 TS3001 Rev. 1.0
PIN FUNCTIONS
PIN NAME FUNCTION
1 FOUT
Fixed Duty Cycle Output. A push-pull output stage with an output
resistance of 160, the FOUT pin swings from GND to VDD. For
lowest power operation, capacitive loads should be minimized
and resistive loads should be maximized.
2 NC No Connection.
3 PWMOUT
Pulse-width Modulated Output. A push-pull output stage with an
output resistance of 160, the PWMOUT pin is wired anti-phase
with respect to FOUT and swings from GND to VDD. For lowest
power operation, capacitive loads should be minimized and
resistive loads should be maximized.
4 CNTRL
PWMOUT Enable and Duty Cycle Control Input. An analog input
pin, the VCNTRL pin voltage enables the TS3001’s PWM engine
and controls the duty cycle at PWMOUT from 12%
(VCNTRL = 0.03 x VDD) to 90% (VCNTRL = 0.27 x VDD). Enabling the
PWM engine increases the TS3001’s nominal operating supply
current. To disable the TS3001’s PWM engine, CNTRL shall be
connected to VDD.
5,6 GND Ground – Connect this pin to the system’s analog ground plane.
7 RSET
FOUT Programming Resistor Input. A 4.32M resistor connected
from this pin to GND sets the TS3001’s internal oscillator’s output
period to 40s (25kHz). For optimal performance, the
composition of the RSET resistor shall be consistent with
tolerances of 1% or lower. The RSET pin voltage is 0.3V at a 1V
supply.
8 VDD
Power Supply Voltage Input. While the TS3001 is fully specified
at 1V, the supply voltage range is 0.9V VDD 1.8V. It is always
considered good engineering practice to bypass the VDD pin with
a 0.1F ceramic decoupling capacitor in close proximity to the
TS3001.
EP ----- Exposed paddle is electrically connected to GND.
7 .
SILICON LABS
VDD
T53001
RSET I=Vlen
c * FI'
__Hm Ip
_,% __ Flop 'I>—{JFOUT
MM) [3 . ‘
j—OREF
’r—cREF/Z
——| MJPWMOUT
CNTRL E v
PWMOUT
Shuldown Delecl
TS3001
TS3001 Rev. 1.0 Page 7
BLOCK DIAGRAM
THEORY OF OPERATION
The TS3001 is a user-programmable oscillator where
the period of the square wave at its FOUT terminal is
generated by an external resistor. The output
frequency is given by:
FOUT (kHz) = 1
tFOUT (µs) 1E6
k x RSETM
where the scalar k is approximately 9.09E3. With an
RSET = 4.32M, the output frequency is
approximately 25kHz with a 50% duty cycle. As
design aids, Tables 1 lists TS3001’s typical FOUT for
various standard values for RSET.
The TS3001 also provides a separate PWM output
signal at its PWMOUT terminal that is anti-phase with
respect to FOUT. In addition, applying a voltage at
the CNTRL both enables the TS3001’s internal PWM
engine as well as adjusting the duty cycle from 12%
to 90%. A dc control voltage equal to 0.03 x VDD
applied to the CNTRL pin enables the PWM engine
to set the duty cycle to 12%. A dc control voltage
equal to 0.27 x VDD increases the duty cycle to 90%
and connecting CNTRL to VDD disables the PWM
engine altogether. Configured for nominal operation
(PWM engine OFF), the supply current of the TS3001
is 1µA; enabling the PWM engine increases the
TS3001 operating supply current as shown in the
electrical specification table.
Table 1: FOUT vs RSET
RSET (MΩ) FOUT (kHz)
1 110
2.49 44
4.32 25.5
6.81 16
9.76 11
SILICON LABS
, 52m:
VDD-W 6 T5300! ‘ “90km
:7VDD FOUTfi) m
v00
(:1 ‘
o NFI CNTRL PWMDUT 22m
? 55 mam
GND nszr
VDD:1V 7530;“ cm csmuascopsurrvequencyCoume:
% DD Four
I mm PwMour ,
’ gem: my
all
, SZkHz
VDD'W 8 153001 ‘ «seam;
VDD FOUT—o m1
C1 4 3
0qu own PWMOUT—o
I R1
- 5‘s 7 200m
GND RSET stT
= R2 29mm
1 «Mn
to 34¢ mV
TS3001
Page 8 TS3001 Rev. 1.0
APPLICATIONS INFORMATION
Minimizing Power Consumption
To keep the TS3001’s power consumption low,
resistive loads at the FOUT and PWMOUT terminals
increase dc power consumption and therefore should
be as large as possible. Capacitive loads at the
FOUT and PWMOUT terminals increase the
TS3001’s transient power consumption and, as well,
should be as small as possible.
One challenge to minimizing the TS3001’s transient
power consumption is the probe capacitance of
oscilloscopes and frequency counter instruments.
Most instruments exhibit an input capacitance of
15pF or more. Unless buffered, the increase in
transient load current can be as much as 400nA.
To minimize capacitive loading, the technique shown
in Figure 1 can be used. In this circuit, the principle of
series-connected capacitors can be used to reduce
the effective capacitive load at the TS3001’s FOUT
and PWMOUT terminals.
To determine the optimal value for C
EXT
once the
probe capacitance is known by simply solving for
C
EXT
using the following expression:
C
EXT
=1
1
C
LOAD(EFF)
-1
C
PROBE
For example, if the instrument’s input probe
capacitance is 15pF and the desired effective load
capacitance at either or both FOUT and PWMOUT
terminals is to be 5pF, then the value of C
EXT
should
be 7.5pF.
TS3001 Start-up Time
As the TS3001 is powered up, its FOUT terminal
(and PWMOUT terminal, if enabled) is active once
the applied VDD is higher than 0.9 volt. Once the
applied VDD is higher than 0.9 volt, the master
oscillator achieves steady-state operation within
1.2ms.
Current- and Voltage-Controlled Oscillators
The TS3001 can be configured into a
Current-Controlled Oscillator as shown in Figure 2.
With a current source sourcing a current of 223nA to
262nA, FOUT can generate an output signal with a
frequency range of 5.2kHz to 90kHz. In a similar
manner, a Voltage-Controlled Oscillator can be
configured as shown in Figure 3. In this case, a
voltage source sourcing a voltage of 290mV to
341mV can generate an FOUT output signal
frequency range of 5.2kHz to 90kHz as well. It is
recommended to use resistor values with a 1%
tolerance.
Figure 1: Using an External Capacitor in Series with
Probes Reduces Effective Ca
p
acitive Load.
Figure 2: Configuring the TS3001 into a
Current-Controlled Oscillator.
Figure 3: Configuring the TS3001 into a
Voltage-Controlled Oscillator.
SILICON LABS
u 533qu
Tssum mm a 12% Range
on rourLo m
—0 23m
3 153001 ‘ ‘0 sew-<2 7="" mo="" fout—o="" j'u'l="" 6nd="" rset="" -="" m="" c1="" 3="" 7="" ”mn="" 0="" wfi="" ntrl="" pwmouta="">
m 5,5 GND Rm 7
ZED“) — R1 < r2310.="" -="" 1%="" to‘emnoe="" mm="" 5="" r2="" 5="" mn="" o="" m="" merance="">2>
TS3001
TS3001 Rev. 1.0 Page 9
Using a Potentiometer to Trim the TS3001’s
Output Frequency
By using a fixed resistor and a potentiometer, the
output frequency of the TS3001 can be trimmed as
shown in Figure 4. By selecting a fixed resistor R1
with a tolerance of 0.1% and a potentiometer P1 with
a 5% tolerance, the output frequency can be trimmed
to provide a ±2% trimming range. As shown in Figure
4, R1+P1 set the output frequency to 25.052kHz
when P1 = 0 and with P1 =200k, the resulting
output frequency is 24.024kHz.
Using Standard Resistors to Increase FOUT
Resolution
The TS3001 can be configured to provide a 0.1%
resolution on the output frequency as shown in
Figure 5. To do so, R1 can be set to approximately
10% of the value selected for R2. In addition, R2 and
R1 should be chosen with a 0.1% and 1% tolerance,
respectively. Since R2 is 90% of the total resistance,
it has the largest impact on the resolution of the
output frequency. With R1 = 91k and R2 = 910k,
the output frequency is 90kHz and with R1 = 400k
and R2 = 4M, the output frequency is 23kHz.
Figure 4: Using a Fixed Resistor and a
Potentiometer to Trim the TS3001’s
Output Frequency.
Figure 5: Setting the TS3001’s Output
Frequency to 0.1% Resolution using
Standard Resistors.
7 .
SILICON LABS
2002010
DAP SIZE 170x100 mm
6
WW{
lio—Ll L0 01']
‘ 7L| momma-\a’ |— — 20020.10
U.30REF.;: 7 f - J _L
t m mH moastnm
025:0.05 ‘1 ‘——L——I» L—ioso 53c.
TS3001
Silicon Laboratories, Inc. Page 10
400 West Cesar Chavez, Austin, TX 78701 TS3001 Rev. 1.0
+1 (512) 416-8500 www.silabs.com
PACKAGE OUTLINE DRAWING
Patent Notice
Silicon Labs invests in research and development to help our customers differentiate in the market with innovative low-power, small size,
analog-intensive mixed-signal solutions. Silicon Labs' extensive patent portfolio is a testament to our unique approach and world-class
engineering team.
The information in this document is believed to be accurate in all respects at the time of publication but is subject to change without notice.
Silicon Laboratories assumes no responsibility for errors and omissions, and disclaims responsibility for any consequences resulting from the
use of information included herein. Additionally, Silicon Laboratories assumes no responsibility for the functioning of undescribed features or
parameters. Silicon Laboratories reserves the right to make changes without further notice. Silicon Laboratories makes no warranty,
representation or guarantee regarding the suitability of its products for any particular purpose, nor does Silicon Laboratories assume any
liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation
consequential or incidental damages. Silicon Laboratories products are not designed, intended, or authorized for use in applications intended
to support or sustain life, or for any other application in which the failure of the Silicon Laboratories product could create a situation where
personal injury or death may occur. Should Buyer purchase or use Silicon Laboratories products for any such unintended or unauthorized
application, Buyer shall indemnify and hold Silicon Laboratories harmless against all claims and damages.
Silicon Laboratories and Silicon Labs are trademarks of Silicon Laboratories Inc.
Other products or brandnames mentioned herein are trademarks or registered trademarks of their respective holders.
BOTTOM VIEW
SIDE VIEW
8-Pin TDFN22 Package Outline Drawing
(N.B., Drawing not to scale; all dimensions in mm; JEDEC MO-229 compliant)
SILICON LABS
Disclaimer
Silicon Laboratories intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers
using or intending to use the Silicon Laboratories products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific
device, and "Typical" parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Laboratories
reserves the right to make changes without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy
or completeness of the included information. Silicon Laboratories shall have no liability for the consequences of use of the information supplied herein. This document does not imply
or express copyright licenses granted hereunder to design or fabricate any integrated circuits. The products must not be used within any Life Support System without the specific
written consent of Silicon Laboratories. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected
to result in significant personal injury or death. Silicon Laboratories products are generally not intended for military applications. Silicon Laboratories products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc., Silicon Laboratories, Silicon Labs, SiLabs and the Silicon Labs logo, CMEMS®, EFM, EFM32, EFR, Energy Micro, Energy Micro logo and combinations
thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZMac®, EZRadio®, EZRadioPRO®, DSPLL®, ISOmodem ®, Precision32®, ProSLIC®, SiPHY®,
USBXpress® and others are trademarks or registered trademarks of Silicon Laboratories Inc. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of
ARM Holdings. Keil is a registered trademark of ARM Limited. All other products or brand names mentioned herein are trademarks of their respective holders.
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Smart.
Connected.
Energy-Friendly
Products
www.silabs.com/products Quality
www.silabs.com/quality Support and Community
community.silabs.com