TE Connectivity AMP Connectors 的 1612257 Drawing 规格书
4 T T
TE mummy ATT R REVTSTONS
r LT? [IESCRTPTTCN 'JATE owx Am
AS SHOWN I T6T2257—7 A ET ?EVTSET’> ECLN TOMARzDzC LTMT ‘T‘v’T—T
, MARK OT: CIRCUTT NO,T
D T a 5,2 D
NOTES:
T, USE WTTH MTNT CT MT TYPE P/N : x73532937x (ASSY)
CRTNP TYPE 3/N - 3539074 (CONTACT)
55590/7T(L/P) (CONTACT)
x73539057x (HOUSTAC) *
CTRCUIT No.T Q NATERTAL HOUSTNG PET CF, ULQL V70, COLOR: 3LACK
CONTACT :COPPER ALLOY
Q FTNTSH CONTACT : MCKEL JNDER PLATED ALL OVER
POSITTON OF CONNECTOR CONTACT AREA : GOLD PLATED
POST AREA : Sn TOO‘Z PLATED
8‘838 2 5 a 8 4, THE PANEL SHOLLD PE PUNCHED SO THAT THE HOUSTNC
, go - - ENTERS THE PANEL TN THE SAME DTRECTTON AS PUNCH.
T9 N 5, FLOATTNG DTMENSTON O5 MAX
T T (TNCLUDE THE ANOUND OF AXTAL GAPS)
T 1 LEE DTMENSTON BETWEEN PANELS NUST BE SET 2T 8722mm
T T SNOLUDE THE CLEARANCE BETWEEN CONNECTOR AND PANEL)
w T @ ENERAL TOLERANCE
LCT f T TG>:iG.?
C S i k \ T 3c> >‘O'iCu25 A
,4 L, T ’00; >é0’iOO V
T ANGLES: i3
3 H T & SEOCENTTAL CRCUTT NO. TS REFERRED CUSTONER )RAWTNG: T6T2256.
a T
"T, T
7 N T 7
f T
T
T
B B
W 7'6'225674 ’O iUT 33.9 3T./- 38:; T95 T4 27’5’225774
7'6'225674 33.9 3T./- 3386 T95 T4 T7’5’225774
T7T€T225672 2T 84% TM 25 30.9 28/ 35,6 T65 T2 T7T6T225772
LC.
THT6T225BHO 2 O 27.9 25.4- 32,6 T35 TO T7T6T225770
Dim T6T225677 23 4 20 9 284 9 O 7 T6T225777
* i G F E D C B A 7
00, +04 mum WM T- .
+ ‘£ 1070 ”WW“? WV DTMENSTCN BETWEEN PAAEL: APPLTEJ PANEL THECKNESS DTMENSTCNS P03 r/N
T THTS DRAWTAG TS A CONTROLLED DOCJNEAT ”w“ - “m” -
T CHE HOEHNO ”SANG” - TE TE CorreCtTVTiy LTd,
T, L 5: T KELHAQA
g? T Mm” UTSETTTTECEEZEUENEEETEC wTvnENWOTA mm W
(I) T ' T \J U A T n ‘r-
O. T : mm :ch RECEPTAULE A53EMRLV
A E . 1 TA 7 MN CT JC JRA‘TTTER SNALETT A
T @ ET? : 1% ’ STNCLE ROW
@ A 1 ETZE ME ME mm No REWTCTEn m
T 09%)] A i
METAL Q MA A [A5 00779©=’ OT 2257 7
PANEL CUTOUT DTMENSION , JTOTTE; DRAWN mLE 2', «NEH T 0T2 WET
‘A7c (vs) T
4 / 1
r: awemm/ an WE Rear/ed REWS‘CNS
r m ugscmpm mg m m
AS SHOWN I W6W2257—7 , SEE SHEETW 7 7 7
D H l)
1 @ D‘MENS‘ON BETWEEV PANELS
‘ SEQUENUAE
M‘N
REC ASSV 4'3 p
C “4692574) EEEECWE MAWC LENGTH ‘LUG ASSY V
S‘GNAL “7161225640
8 yj MW B
EEEECTWE MATNC LEVCTH
CROSS SECTION
S ‘9 s S < ”w“="" th‘="" dra="" ha="" \="" a="" ccvteolled="" docjmeat="" wk="" -te="" te="" corrgcjw‘jy="" ud,="" ”mm="" ujseweezbseeed="" w="" w="" w="" +="" mm="" w="" rece'wacle="" a‘semrlv="" a="" .="" 2="" mn="" ct="" dc="" drawer="" snalht="" a="" @e="" :="" wamw="" s="Ec" sncle="" row="" 1="" +="" “,sz="" mg="" cnne="" mm="" m="" mmgn="" m="" mng="" w="" we‘sht="" a3="" 00779="" ©:="" »="" 612257="" 7="" cjstome?="" drawwg="" we="" 4y="" w”="" 2="" «2="" w51="" '47s,="" 9="" (ms)="">