Microchip Technology 的 CL2 规格书
‘ MICRQICHIP C L2
2015 Microchip Technology Inc. DS20005448A-page 1
CL2
Features
• 5.0 to 90V operating range (VA-B)
• 20 mA ±10% at 5.0 - 90V
• 0.01%/°C typical temperature coefficient
• Available in TO-243AA (SOT-89), TO-252(D-
PAK), & TO-92 packages
• Can be paralleled for higher current
Applications
• LED driver
• Industrial lamp indicators
• Signage
• Accent lighting
• Automotive
• Constant current source
• Constant current sink
Description
CL2 is a high voltage, temperature compensated, con-
stant-current source. The device is trimmed to provide
a constant current of 20 mA ±10% at an input voltage
of 5–90V. The device can be used as a two-terminal,
constant-current source or constant-current sink.
A typical application for the CL2 is to drive LEDs with a
constant current of 20 mA. Multiple CL2s can also be
used in parallel to provide higher currents such as
40 mA, 60 mA or 80 mA. The device is available in TO-
243AA (SOT-89), TO-252 (D-PAK), and TO-92 pack-
ages.
Package Type
TO-92
See Table 2-1 for pin information
TO-252 (D-PAK) TO-243AA (SOT-89)
VA
N/C
VB
VB
NC
VA
VB
VA
N/C
VB
Simple 90V, 20mA, Temperature Compensated,
Constant-Current LED Driver IC
CL2
DS20005448A-page 2 2015 Microchip Technology Inc.
Typical Application Circuit
VA
VB
Up to 90V
+ VLED(total)
+
VLED(total)
-
VA
VB
Functional Circuit
Diagram
CL2
ILED
<20mA
Control Circuit
and Temperature
Compensation
100nF
2015 Microchip Technology Inc. DS20005448A-page 3
CL2
1.0 ELECTRICAL CHARACTERISTICS
ABSOLUTE MAXIMUM RATINGS†
Operating voltage, VA-B ........................................................................................................................................... 100V
Operating junction temperature, Tj........................................................................................................... -40 to +125 °C
Storage Temperature, Ts.......................................................................................................................... -55 to +150 °C
Note 1: Mounted on FR4 board, 25mm x 25mm x 1.57 mm
Note 1: Mounted on FR4 board, 25mm x 25mm x 1.57 mm
† Notice: Stresses above those listed under “Maximum Ratings” may cause permanent damage to the device. This is
a stress rating only and functional operation of the device at those or any other conditions above those indicated in the
operational listings of this specification is not implied. Exposure to maximum rating conditions for extended periods
may affect device reliability.
DC AND AC CHARACTERISTICS
Electrical Specifications: Unless otherwise specified, for all specifications TA = +25°C
Parameter Symbol Min Typ Max Units Conditions
Operating voltage VA-B 5.0 - 90 V ---
Current regulation IA-B 18.0 20 22 mA VA-B= 5.0V - 90V
IA-B temperature coefficient ∆IA-B/∆T - 0.01 - %/°C VA-B= 45V, Tj= -40°C to +100°C
Operating junction temperature Tj-40 - 125 °C ---
Dynamic resistance RA-B -300- kΩ---
TEMPERATURE SPECIFICATIONS
Parameter Symbol Min Typ Max Units Conditions
Temperature Ranges
Operating Junction Temperature Tj-40 – 125 °C
Storage Temperature Ts-55 – 150 °C
Package Thermal Resistances
Thermal Resistance, TO-92 θja – 132 – °C/W
Thermal Resistance, TO-252 θja –81–°C/WNote 1
Thermal Resistance, TO-243AA θja – 133 – °C/W Note 1
TABLE 1-1: THERMAL CHARACTERISTICS
Package Power Dissipation
@TA = 2.5°C (W) Conditions
TO-92 0.6
TO-252 2.0 Note 1
TO-243AA 1.3 Note 1
VB
\\
\\
/
\\
\\
Temperature (°C)
2015 Microchip Technology Inc. DS20005448A-page 5
CL2
3.0 FUNCTIONAL DESCRIPTION
Figure 3-1 provides the Functional Circuit diagram and
its equivalent block diagram for CL2. Performance
information is available in Figure 3-2 and Figure 3-3.
Figure 3-4 and Figure 3-5 provide example schemat-
ics.
FIGURE 3-1: Functional Circuit Diagram and Equivalent Block Diagram
FIGURE 3-2: Temperature Characteristics
VA
Control Circuit
and Temperature
Compensation
VB
20mA
±10%
VA
VB
Functional Circuit Diagram Equivalent Block Diagram
0.98
0.99
1.00
1.01
1.02
1.03
-55 -35 -15 5 25 45 65 85 105 125 145
Temperature (°C)
Current, normalized to 25°C
5.0V
45V
90V
J) J, A "——
z%@ #9 M) '
if é: fig
CL2
DS20005448A-page 6 2015 Microchip Technology Inc.
FIGURE 3-3: Output Current vs Voltage
FIGURE 3-4: CL2 for Multiple LED Strings
0
5
10
15
20
25
0 10 2030405060708090100
VA-B
IA-B (mA)
VB
VA
CL2
Up to 90V
+V
LED(total)
VB
VA
VB
VA
VB
VA
+
+V
LED(total)
-
100nF
I
LED
~20mA
I
LED
~20mA
I
LED
~20mA
I
LED
~20mA
CL2 CL2 CL2
J, A $
$22 #0 $0) #0)
_‘<____ §§="" §§="" xe="">
2015 Microchip Technology Inc. DS20005448A-page 7
CL2
FIGURE 3-5: CL2 for Higher Current
VB
VA
CL2
Up to 90V
+VLED(total)
VB
VA
ILED
~60mA
VB
VA
+
_
VLED(total)
100nF
CL2 CL2
3
PACKAGING IN
e Markin
TO-92
23?
:L :L
XX C
6 ©
NNN
alor(
)
CL2
DS20005448A-page 8 2015 Microchip Technology Inc.
4.0 PACKAGING INFORMATION
4.1 Package Marking Information
Legend: XX...X Product Code or Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC® designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for product code or customer-specific information. Package may or
not include the corporate logo.
3
e
3
e
3-lead TO-92
YWWNNN
XXXXXX
XXXX e3
Example
541343
CL2
N3 e3
3-lead TO-243AA *
(SOT-89)
Example
XXXXYWW
NNN
CL2541
343
TO-252 (D-PAK) Example
YYWWNNN
XXXXX
XXXX
e3
1541343
2K4
CL
e3
3-Lead TO-92 Package Outline (LILLIN3)
% D a
Sealing
Plane 1 2 3
v
i
L
i l
i i i b
4491 SW % F”
*1 a i»
Front View Side Wew
El E
i 1 3
2
Bottom View
Symbol
MIN .170 mm .0141 .175 .125 .000 .095 .045 .500
Dimenslcns
(inches) No“ ' ' ' ' ' ' ' ' '
MAX .210 my .022! .205 155 .105 .105 .055 .510“
JEUEC Regulation T09?
. ms mmensmn is not specified In me JEDEC mm
7‘ This dmnsmn Mars [mm me JEDEC lirawmg
Drawing: nut in sillu.
2015 Microchip Technology Inc. DS20005448A-page 9
CL2
Note: For the most current package drawings, see the Microchip Packaging Specification at www.microchip.com/packaging.
3-Lead T0-252 (D-PAK) Package Outline (K4)
E
J__L
l
u
T
m
l l
1 2 L J a L LT‘ L5
/'
Note 1 fir
oz 4-1 View a
H. a 4 .. 0
From \now Rear View Side View
Wew B
um;
1 42mm A mrmmallocalmns are saw, only 3 are functmnal Lead "0'"wa was removed
um 000 000- 025
nan 105 nm 235 205 250 an :10 ms ms nfi' 0351 m m
um.»
nun 00m .240 . . . “90 _ 000 ms .020 _ _
firm-c) use REF 350
MAX .014 .005 .005 .045 .215 .035 .245 217- .265 .200- AID .070 060 040 .050 Irr 15"
JEDEC Reglslranan T0452, Vansnan AA, Issue E, June 2004
- ms mmensum :5 no! spewed m the 15050 delllg
7 Thrs mm mm: [mm the JEDEC mama
Dummy! ml to gut:
CL2
DS20005448A-page 10 2015 Microchip Technology Inc.
Note: For the most current package drawings, see the Microchip Packaging Specification at www.microchip.com/packaging.
2015 Microchip Technology Inc. DS20005448A-page 11
CL2
3-Lead TO-243AA (SOT-89) Package Outline (N8)
Symbol A b b1 C D D1 E E1 e e1 H L
Dimensions
(mm)
MIN 1.40 0.44 0.36 0.35 4.40 1.62 2.29 2.00†
1.50
BSC
3.00
BSC
3.94 0.73†
NOM-------- --
MAX 1.60 0.56 0.48 0.44 4.60 1.83 2.60 2.29 4.25 1.20
JEDEC Registration TO-243, Variation AA, Issue C, July 1986.
† This dimension differs from the JEDEC drawing
Drawings not to scale.
bb1
D
D1
EHE1
C
A
12 3
e
e1
Top View Side View
L
Note: For the most current package drawings, see the Microchip Packaging Specification at www.microchip.com/packaging.Note: For the most current package drawings, see the Microchip Packaging Specification at www.microchip.com/packaging.
CL2
DS20005448A-page 12 2015 Microchip Technology Inc.
APPENDIX A: REVISION HISTORY
Revision A (November 2015)
• Updated file to Microchip format
PART NO.
v
XX
44x
44x
2015 Microchip Technology Inc. DS20005448A-page 13
CL2
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device: CL2 = Simple 90V, 20 mA, Temperature-Compen-
sated, Constant-Current LED Driver IC
Package: N3 = TO-92, 3-lead
K4 = TO-252 (D-PAK), 3-lead
N8 = TO-243AA (SOT-89), 3-lead
Environmental G = Lead (Pb)-free/ROHS-compliant package
Media Type: (blank) = 1000/Bag for N3 packages
= 2000/Reel for K4 packages
= 2000/Reel for N8 packages
P002 = 2000/Reel for N3
Examples:
a) CL2N3-G TO-92 package,
1000/Bag
b) CL2K4-G TO-252 package,
2000/Reel
c) CL2N8-G TO-243AA package,
2000/Reel
d) CL2N3-G-P002 TO-92 package,
2000/Reel
PART NO. X
Device
X
Environmental
XX
Package
Options
Media
--
Type
YSTEM
DS20005448A-page 14 2015 Microchip Technology Inc.
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
FlashFlex, flexPWR, JukeBlox, KEELOQ, KEELOQ logo, Kleer,
LANCheck, MediaLB, MOST, MOST logo, MPLAB,
OptoLyzer, PIC, PICSTART, PIC32 logo, RightTouch, SpyNIC,
SST, SST Logo, SuperFlash and UNI/O are registered
trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
The Embedded Control Solutions Company and mTouch are
registered trademarks of Microchip Technology Incorporated
in the U.S.A.
Analog-for-the-Digital Age, BodyCom, chipKIT, chipKIT logo,
CodeGuard, dsPICDEM, dsPICDEM.net, ECAN, In-Circuit
Serial Programming, ICSP, Inter-Chip Connectivity, KleerNet,
KleerNet logo, MiWi, motorBench, MPASM, MPF, MPLAB
Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach,
Omniscient Code Generation, PICDEM, PICDEM.net, PICkit,
PICtail, RightTouch logo, REAL ICE, SQI, Serial Quad I/O,
Total Endurance, TSHARC, USBCheck, VariSense,
ViewSpan, WiperLock, Wireless DNA, and ZENA are
trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2015, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
ISBN: 978-1-5224-0014-1
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘
‘MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS20005448A-page 15 2015 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
07/14/15