Amphenol PCD 的 MIL-T-81714 Series II Junction Modules 规格书

.L—\ Feedback Modules Board Mount tact combinations for power distribution applications and have the same eries ll modules. 1h center stud and mounting flange versions. following pages can also be provided in a solder pin version for mounting flexible, compact wmng package and eliminating the need for mounting Amphenol Pcd 1797876247340D 72 Cherry Hill Drive Beverly moms
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
MIL-T-81714 Series II Junction Modules
The high pin count, low weight MIL-T-81714 Series II Socket Junction
Module System is available in four basic module sizes, accommodating
12-26 AWG wire in a broad selection of bussing arrangements.
Modules are supplied with the appropriate and specified MIL-C-39029/22
socket contacts.
Socket Junction Systems
MIL-T-81714 Series II, Class D
Feedback Modules
Feedthru Modules
Distribution Modules
Board Mount
Modules
Ground Modules Mounting Tracks
Key Features and Benefits
Improved Performance
Significant Ampehnol Pcd design innovations over conventional Series II systems assure superior performance in wire
sealing, contact alignment and retention, and module extraction.
Feedback Modules
The SJM feedback modules and mounting track system offer a lightweight junction system with a full range of bussing
arrangements.
Distribution Modules
Distribution modules provide a variety of contact combinations for power distribution applications and have the same
construction and features as the standard Series II modules.
Ground Modules
SJG grounding modules are available in both center stud and mounting flange versions.
Board Mount Pin Modules
The socket junction modules indicate on the following pages can also be provided in a solder pin version for mounting
directly to printed circuit boards, providing a flexible, compact wiring package and eliminating the need for mounting
track.
Amphenol Pcd
Sealed Splices
47
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
Military P/N
M81714/60-22-01
M81714/60-22-02
M81714/60-22-04
M81714/60-22-05
M81714/60-22-06
M81714/60-22-10
M81714/60-20-01
M81714/60-20-02
M81714/60-20-03
M81714/60-20-04
M81714/60-20-06
M81714/60-16-01
M81714/60-16-02
M81714/60-16-03
M81714/60-12-01
M81714/60-12-02
M81714/60-12-03
M81714/61-0Z
M81714/61-0Y
M81714/61-0X
M81714/61-0W
Page
49
49
49
49
49
49
50
50
50
50
50
51
51
51
51
51
51
51
52
52
52
52
Ampehnol Pcd P/N
SJM022100
SJM022200
SJM022400
SJM022500
SJM022600
SJM022700
SJM020100
SJM020200
SJM020300
SJM020400
SJM020600
SJM016100
SJM016200
SJM016300
SJM012100
SJM012200
SJM012300
SJM000100
SJM000800
SJM000200
SJM000300
Socket Junction Modules
Military Qualified, QPL-Listed
MIL-T-81714 Series II, Class D
Amphenol Pcd P/N
SJG022170
SJG020170
SJG016170
SJG022270
SJG020270
SJG016270
SJG016270
Page
54
54
54
55
55
55
55
Socket Grounding Modules
Military P/N
M81714/63-22S
M81714/63-20S
M81714/63-16S
M81714/63-22F
M81714/63-20F
M81714/63-16F
M81714/63-12F
Page
58
58
58
58
58
58
Ampehol Pcd P/N
SJS316700
SJS320700
SJS322700
SJS316701
SJS320701
SJS322701
Military P/N
M81714/65-16-1
M81714/65-20-1
M81714/65-22-1
M81714/65-16-2
M81714/65-20-2
M81714/65-22-2
In-Line Junction Splices
Amphenol Pcd P/N
SJT502404
SJT503404
SJT504404
SJT505404
SJT506404
SJT507404
SJT508404
SJT509404
SJT510404
SJT512404
SJT513404
SJT514404
SJT515404
SJT516404
SJT518404
SJT519404
SJT520404
SJT521404
SJT525404
SJT530404
SJT532404
SJT540404
Page
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
59
Military P/N
M81714/67-02
M81714/67-03
M81714/67-04
M81714/67-05
M81714/67-06
M81714/67-07
M81714/67-08
M81714/67-09
M81714/67-10
M81714/67-12
M81714/67-13
M81714/67-14
M81714/67-15
M81714/67-16
M81714/67-18
M81714/67-19
M81714/67-20
M81714/67-21
M81714/67-25
M81714/67-30
M81714/67-32
M81714/67-40
Socket Junction Module Mounting Track
Amphenol Pcd
48
Socket Junction Mo mm» mm mm m in» mm; m; Socket Junction Module Dimensions Front & Side View Top View .512 <7 .510="" 4»="">
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Road Beverly, MA 01915
M81714/60-22
Series II Size 22
Amphenol Pcd Socket Junction Modules
Materials
Module Body:
Polytherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Internal Pin and Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms @ 25ºC
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 110,000 ft.
Current Rating
5 Amps
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Front & Side View Top View
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Bussing
Configurations
Part Numbers
.510
.672
.760
MAX
M81714/60-22-01
M81714/60-22-02
M81714/60-22-04
M81714/60-22-05
M81714/60-22-06
M81714/60-22-07
SJM022100
SJM022200
SJM022400
SJM022500
SJM022600
SJM022700
20
20
20
20
20
20
22/22
22/22
22/22
22/22
22/22
22/22
/22-191
/22-191
/22-191
/22-191
/22-191
/22-191
*Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs.
1Mating End / Wire Barrel.
A
E
J
N
T
B
F
K
P
W
C
G
L
R
Y
D
H
M
S
Z
SKT
Socket Junction Module Dimensions
M81714/60-22-01 SHOWN
49
th‘ @©©@ _©©©©, ©©©@ 0000 0000 0000 o o o
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/60-20
Series II Size 20
Amphenol Pcd Socket Junction Modules
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Internal Pin and Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms @ 25ºC
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 110,000 ft.
Current Rating
7.5 Amps
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Military P/N APCD P/N QTY* Size1P/N M39029
.510
.672
.920
MAX
M81714/60-20-01
M81714/60-20-02
M81714/60-20-03
M81714/60-20-04
M81714/60-20-06
SJM020100
SJM020200
SJM020300
SJM020400
SJM020600
12
12
12
12
12
20/20
20/20
20/20
20/20
20/20
/22-192
/22-192
/22-192
/22-192
/22-192
Front & Side View Top View
AB
DEC
GHF
J
KL
M
SKT
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Bussing
Configurations
Part Numbers
*Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs.
1Mating End / Wire Barrel.
Socket Junction Module Dimensions
M81714/60-20-01 SHOWN
50
000 000
Front & Side View Top View
Socket Junction Module Dimensions
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/60-16
Series II Size 16
Amphenol Pcd Socket Junction Modules
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Internal Pin and Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms @ 25ºC
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 110,000 ft.
Current Rating
13 Amps
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Bussing
Configurations
M81714/60-16-01
M81714/60-16-02
M81714/60-16-03
SJM016100
SJM016200
SJM016300
6
6
6
16/16
16/16
16/16
/22-193
/22-193
/22-193
Part Numbers
.510
.672
.920
MAX
*Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs.
1Mating End / Wire Barrel.
AB
CD
EF
SKT
M81714/60-16-01 SHOWN
51
OO 00 OO OO OO 000 000 OO © (©—©W \© \©© FI‘O
Front & Side View Top View
Socket Junction Module Dimensions
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/60-12
Series II Size 12
Amphenol Pcd Socket Junction Modules
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Internal Pin and Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms @ 25ºC
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 110,000 ft.
Current Rating
23 Amps
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Bussing
Configurations
M81714/60-12-01
M81714/60-12-02
M81714/60-12-03
SJM012100
SJM012200
SJM012300
6
6
6
12/12
12/12
12/12
/22-605
/22-605
/22-605
Part Numbers
.672
1.020
1.047
MAX
*Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs.
1Mating End / Wire Barrel.
AB C
DE F
SKT
Socket Junction Modules
M81714/60-12-01 SHOWN
52
Front View Side View ME1714/61 v ME1714/E1 v :I L5", _4 k .672 a mama/a1 51714/51 x MB1714/61 ow ME1714/61-UZ. ME1714/E1-0X. M51714/51-uw 1 .047 MAX — 1.020 — — .672—
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/61 Series II
Distribution Socket Junction Modules
Amphenol Pcd Socket Junction Modules
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Internal Pin and Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms @ 25ºC
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 110,000 ft.
Current Rating
5 Amps (Size 22)
7.5 Amps (Size 20)
13 Amps (Size 16)
23 Amps (Size 12)
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Front View Side View
Contact
Military P/N APCD P/N QTY Size P/N M39029
Bussing
Configurations
M81714/61-0Z
M81714/61-0X
M81714/61-0Y
SJM000100
SJM000200
SJM000800
Part Numbers
.672
1.020
1.047
MAX
M81714/61-0W SJM000500
1 BUS
TWO SIZE 12 &
SIX SIZE 16
1 BUS
TWO SIZE 16 &
SIX SIZE 20
2 BUSSES
ONE SIZE 12 &
THREE SIZE 16 PER BUS
5 BUSSES
ONE SIZE 22 & ONE SIZE 20
& ONE SIZE 16 PER BUS
Bus Description
M81714/61-0Y M81714/61-0Y
.510
.920
MAX
.672
M81714/61-0Z, M81714/61-0X, M81714/61-0WM81714/61-0Z, M81714/61-0X, M81714/61-0W
Distribution Socket Junction Modules are
available in a variety of MIL-T-81714
configurations, feature the same construction
and features as the standard Series II high
density modules, and are recommended for
power distribution applications
6
2
6
2
6
2
5
5
5
/22-193
/22-605
/22-192
/22-193
/22-193
/22-605
/22-191
/22-192
/22-193
16
12
20
16
16
12
22
20
16
Product Description
Bussing
Socket Junction Module Dimensions
53
Socket Junction Modules Top View asses 22:22:: I 3333 ©6969 @@@@@ I ©@ © © © © @ Size 22 Size 20 Size 16 Side View Size 22 Size 2n Size 15
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/63 Socket Ground Modules
Stud Mount Series II Size 16, 20, 22
Socket Grounding Modules Part Numbers
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Stud / Shell:
Copper Alloy, Gold Plated per
SAE-AMS-2422. Tin Plating per
ASTM-B545 Also Available as an Alternate
Contact Retainers:
Stainless Steel
Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Current Rating
5 Amps (Size 22)
7.5 Amps (Size 20)
13 Amps (Size 16)
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Top View
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Part Numbers
M81714/63-22S
M81714/63-20S
M81714/63-16S
SJG022170
SJG022100
SJG020170
SJG020100
SJG016170
SJG016100
20
20
12
12
6
6
22/22
22/22
20/20
20/20
16/16
16/16
/22-191
/22-191
/22-192
/22-192
/22-193
/22-193
Side View
Size 22 Size 20 Size 16
Size 22 Size 20 Size 16
1
Mating End/ Wire Barrel
*
Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs
M81714/ 63, stud mount, socket grounding
modules mount directly to a ground plane
or ground lug creating a multi-wire sealed
grounding device. The grounging modules
could also be mounted to a bus bar for
power distribution, sensing or metering.
All mounting hardware is furnished and
custom harware configurations are
available. The mounting stud is avialable
in gold or tin plating.
Product Description
Socket Junction Module Dimensions
Plating
Stud
Gold
Tin
Gold
Tin
Gold
Tin
.740
.580
.995
MAX
.350
.995
MAX
.350
.995
MAX
.350
.740
.580
.740
.580
54
Socket Junction Modules ‘G‘ - y y I i r ©© O ©© 0 @©
Socket Grounding Modules Part Numbers
Contact
Military P/N APCD P/N QTY* Size1P/N M39029
Part Numbers
M81714/63-22F
M81714/63-20F
M81714/63-16F
M81714/63-12F
SJG022270
SJG022200
SJG020270
SJG020200
SJG016270
SJG016200
SJG012270
SJG012200
20
20
12
12
6
6
6
6
22/22
22/22
20/20
20/20
16/16
16/16
12/12
12/12
/22-191
/22-191
/22-192
/22-192
/22-193
/22-193
/22-605
/22-605
1
Mating End/ Wire Barrel
*
Quantity figure denotes number of contacts accommodated by module. Modules are supplied with one additional spare contacts and two sealing plugs
Plating
Flange
Gold
Tin
Gold
Tin
Gold
Tin
Gold
Tin
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
M81714/63 Socket Ground Modules
Flange Mount Series II Size 12, 16, 20, 22
Materials
Module Body:
Polyetherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Flange / Shell:
Copper Alloy, Gold Plated per
SAE-AMS-2422. Tin Plating per
ASTM-B545 Also Available as an Alternate
Contact Retainers:
Stainless Steel
Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Current Rating
5 Amps (Size 22)
7.5 Amps (Size 20)
13 Amps (Size 16)
23 Amps (Size 12)
Vibration & Shock:
MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Top View
Side View
Size 22 Size 20 Size 16 Size 12
Size 22 Size 20 Size 16 Size 12
Product Description
Socket Junction Module Dimensions
.995
MAX
.995
MAX
.995
MAX
1.125
MAX
1.036 1.472
.740
1.036 1.472
.740
1.036 1.472
.740
1.176 1.622
1.066
M81714/ 63, flange mount, socket
grounging modules mount directly to a
ground plane or ground lug creating a
multi-wire sealed grounding device. The
grounging modules could also be mounted
to a bus bar for power distribution, sensing
or metering. All mounting hardware is
furnished and custom harware configura-
tions are available. The mounting stud is
avialable in gold or tin plating.
55
it A@E©c(<%f‘ D@E@:©_ QEDZDQ @999 <9 @ @@ '“®”® 9' 9 @' .me‘. .fifififlfl » ‘aaaoa 665 @@Q ”@HQQQ“ FEEQ @©©K@ @665 §@ .fiayapfias Mags
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
SJP022000 20 22/22 M39029/22-191 A
APCD P/N Contact P/N
Board Mount Socket Junction Modules
Series II Size 12,16, 20, 22
Module Configurations
Board Mount Socket Junctions
QTY Size Config.
Materials
Module Body:
Polytherimide per ASTM-D5205
Grommet:
Silicone Blend Elastomer per A-A-59588
Contact Retainers:
Stainless Steel
Socket Contacts:
Copper Alloy, Hard Gold Plated in
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 125ºC
Insulation Resistance:
1000 Megaohms Min.
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 80,000 ft.
Current rating:
5 Amps (Size 22)
7.5 Amps (Size 20)
13 Amps (Size 16)
23 Amps (Size 12)
C
AB
The socket junction modules indicate on
the following pages can also be provided in
a solder pin version for mounting directly to
printed circuit boards, providing a flexible,
compact wiring package and eliminating the
need for mounting track. Please contact
Amphenol Pcd for details on the SJP pin
module.
SJP022010 20 22/22 M39029/22-191
SJP020000 12 20/20 M39029/22-192 B
A
A
D
G
K
H
E
B
LJ
F
C
M
SKT
SJP020010 12 20/20 M39029/22-192 B
SJP016000 616/16 M39029/22-193 C
SJP016010 6 16/16 M39029/22-193
SJP012000 612/12 M39029/22-605 D
C
SJP012010 612/12 M39029/22-605 D
SJP012010 612/12 M39029/22-605 D
Board Mount Socket Junction Modules Dimensions
Size 22 Size 20, 16 Size 12
Side View Side View Side View
Side View Side View Side View
.672±.015
.510±.030
A
D
G
K
H
E
B
LJ
F
C
M
SKT
.510±.010
.675±.010
.760 MAX
20X Ø.030±.001
L ±.010
12X Ø .040 ± .001
.920 MAX
L ±.010
.187
.250
.187
.250
.187
.250
.187
.250
.335
DIM. L
Product Description
56
Socket Junction M fifz’z" $3M fl? ffifff gm 9 1 3°33; £3? ma
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
Component
Quantity
Circuit Diagram
SJE020001
SJE020290
SJE020017
SJE020022
SJE020045
SJE020006
SJE020008
SJE020009
SJE020016
SJE020003
APCD P/N
Diode
Diode
Diode
Resistor
Diode
Diode
Resistor
Diode
Diode
Resistor
5
4
2
5
5
5
4
5
5
2
SJE020297 Fuse 5
Electronic Socket Junction Modules
SJE Component Modules
Materials
Insulator Body:
Polyethermide per ASTM-D-5205
Grommet:
Silicone Rubber per A-A-59588
Internal Contact:
Copper Alloy, Gold Finish
per SAE-AMS-MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms Min.
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 100,000 ft.
Vibration & Shock:
Per MIL-T-81714
Paragraph 3.5.5 & 3.5.8
Junction Module Dimensions
Electronic Socket Junction Modules
1.170 MAX
1.02
.672
Side View
Top View
Amphenol Pcd’s Electronic Socket Junction
Modules are available with a variety of compo-
nents and in a wide range of configurations.
Components available include, but are not limited
to, diodes, resistors, fuses, thyristors, and
inductors, and are also available with multiple
components within one module. There are new
configurations produced regularly and customized
components are also available.
Product Descriptions
57
SJS Sinllz Splice Dim L SJS Double Splice
Socket Junction Splices
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
Dim. L
M81714/65 Sealed In-Line Splices
SJS Series II Single and Double
Sealed Splice Contacts
Single SJS Splices
Materials
Insulator Body:
Polyerthermide per ASTM-D-5205
Grommet:
Silicone Rubber per A-A-59588
Internal Contact:
Copper Alloy, Gold Finish
Accordance with MIL-G-45204
Operating Range
Temperature:
-65ºC to 200ºC
Insulation Resistance:
5000 Megaohms Min.
Dielectric Withstanding Voltage:
1500 VRMS at Sea Level
200 VRMS at 100,000 ft.
Vibration & Shock:
Per MIL-T-81714
Paragraph 3.5.5 & 3.5.8
Current Rating:
13 Amps (Size 16)
7.5 Amps (Size 20)
5 Amps (Size 22)
Side View Side View
Series II In-Line Splices are available in
single and double configurations in sizes
16, 20, and 22 AWG. These M81714/65
Splices use the same advanced
polyetherimide body, one-piece bus
assembly and construction as Amphenol
Pcd’s other M81714 connectors.
Double SJS Splices
SJS Single Splice SJS Double Splice
M81714/65-16-1
In-Line Splice Contact
M39029/22-193
M81714/65-20-1
M39029/22-192
M81714/65-22-1
M39029/22-191
Military P/N APCD P/N Ø Diameter
M81714/65-16-1
M81714/65-22-1
M81714/65-20-1
SJS316700
SJS322700
SJS320700
.324 Max
.230 Max
.290 Max
Military P/N APCD P/N A
M81714/65-16-2
M81714/65-22-2
M81714/65-20-2
SJS316701
SJS322701
SJS320701
.548 Max
.384 Max
.481 Max
A
B
C
BC
.304 Max
.271 Max
.204 Max
.180 Max
.150 Max
.120 Max
M81714/65-16-2
M39029/22-193
M81714/65-20-2
M39029/22-192
M81714/65-22-2
M39029/22-191
Product Description
Splice Dimensions
Dim. L
Size 16
Size 20
Size 22
1.452 Max
1.434 Max
1.310 Max
Wire Size Dimension L
Size 16
Size 20
Size 22
1.428 Max
1.428 Max
1.322 Max
Wire Size Dimension L
58
Socket Junction M dules SJTSWDAUA SJT516404 M81714/a7-19 SJT5W404 SJTSZMUA SJT530404 M81714/E7-32 SJT532404 Socket Junction Track Dimensions Top \fiew 194 mA ELONGATED HOLE Cross Section
Socket Junction Modules
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
Military P/N APCD Mounting Pos.*
M81714/67-02
M81714/67-03
M81714/67-04
M81714/67-05
M81714/67-06
M81714/67-07
M81714/67-08
M81714/67-09
M81714/67-10
M81714/67-12
M81714/67-13
M81714/67-14
M81714/67-15
M81714/67-16
M81714/67-18
M81714/67-19
M81714/67-20
M81714/67-21
M81714/67-25
M81714/67-30
M81714/67-32
M81714/67-40
SJT502404
SJT503404
SJT504404
SJT505404
SJT506404
SJT507404
SJT508404
SJT509404
SJT510404
SJT512404
SJT513404
SJT514404
SJT515404
SJT516404
SJT518404
SJT519404
SJT520404
SJT521404
SJT525404
SJT530404
SJT532404
SJT540404
2
3
4
5
6
7
8
9
10
12
13
14
15
16
18
19
20
21
25
30
32
40
M81714/67 Series II
Socket Junction Module Mounting Tracks
Removal Tools
Socket Junction Modules Mounting Tracks
Dimensions
B
Materials
Rail:
Aluminum Alloy, Black Anodized
Spring Clips:
Stainless Steel
Rivets:
Stainless Steel
Operating Range
Temperature:
-65º to 200ºC
Corrosion:
No Exposure of Base Metal
After 48 Hours of Salt Spray
Magnetic Permeability:
2.0 MU Max.
Vibration and Shock:
Per MIL-T-81714 Paragraph
3.5.5 and 3.5.8
Removal Tools
Top View Cross Section
1.036
1.554
2.072
2.590
3.108
3.626
4.144
4.662
5.180
6.216
6.734
7.252
7.770
8.288
9.324
9.842
10.360
10.878
12.950
15.540
16.576
20.720
0.518
1.036
1.554
2.072
2.590
3.108
3.626
4.144
4.662
5.698
6.216
6.734
7.252
7.770
8.806
9.324
9.842
10.360
12.432
15.022
16.058
20.202
.194 DIA ELONGATED HOLE
B
.224
TYP
.518
TYP
.915
MAX
.665
1.060
MAX
.167
M81714/69-01 CNA051300 Single
M81714/69-02 CNA052300 Double
MIL P/N APCD P/N Description
DOUBLE
SINGLE
COMMON PROFILE
3.30 Max
A
Socket Junction Track Dimensions
Amphenol Pcd
*Size 12 Modules require two mounting positions
A
59
Socket Junction Modules Top View Cross Section ‘ DIM. B ‘ .972 ‘
Operating Range
Temperature:
-65º to 175ºC
Vibration and Shock:
Per MIL-T-81714 Paragraph
3.5.5 and 3.5.8
The SJTC Mounting Track is fabricated of
glass-filled polyetherimide which was
selected for its unique combination of high
strength, lightweight, chemical resistance
and dimensional stability. The track is
available with 2 through 20 mounting
positions and is inter-changeable with
existing aluminum track. The new track is
45% lighter than the aluminum track and
10% lighter than any other series II track
available, and meets all dimensional
requirements of MIL-T-81714.
Dimensions
M81714/69-01 CNA051300 Single
M81714/69-02 CNA052300 Double
MIL P/N APCD P/N Description
Socket Junction Modules
Amphenol Pcd
www.amphenolpcd.com Milaero@amphenolpcd.com 1-978-624-3400 72 Cherry Hill Drive Beverly, MA 01915
APCD P/N Mounting Pos.
SJTC02000
SJTC03000
SJTC04000
SJTC05000
SJTC06000
SJTC07000
SJTC08000
SJTC09000
SJTC10000
SJTC11000
SJTC12000
SJTC13000
SJTC14000
SJTC15000
SJTC16000
SJTC17000
SJTC18000
SJTC19000
SJTC20000
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
1.036
1.554
2.072
2.590
3.108
3.626
4.144
4.662
5.180
5.698
6.216
6.734
7.252
7.770
8.288
8.806
9.324
9.842
10.360
M81714/67 Series II
Composite Socket Junction Module Mounting Tracks
Removal Tools
Composite Socket Junction Module Mounting Tracks
Materials
Rail:
Glass Filled Polythermide,
Color: Black
Removal Tools
Top View Cross Section
DOUBLE
SINGLE
COMMON PROFILE
3.30 Max
.892
DIM. B
.890
.972
.259 .224
TYP
M81714/67-02
M81714/67-03
M81714/67-04
M81714/67-05
M81714/67-06
M81714/67-07
M81714/67-08
M81714/67-09
M81714/67-10
M81714/67-12
M81714/67-13
M81714/67-14
M81714/67-15
M81714/67-16
M81714/67-18
M81714/67-19
M81714/67-20
Military Equivalent P/N
Composite Socket Junction Module Mounting Tracks
*Size 12 Modules require two mounting positions
AAB
0.518
1.036
1.554
2.072
2.590
3.108
3.626
4.144
4.662
5.180
5.698
6.216
6.734
7.252
7.770
8.288
8.806
9.324
9.842
Product Description
60

Products related to this Datasheet

CONN SCKT BLOCK SZ20 0.672" L
CONN SCKT BLOCK SZ22 0.672" L
CONN GRND BLOCK SZ22 0.580" W
CONN RAIL 1.554" L X 0.885" W
CONN RAIL 2.590" L X 0.885" W
CONN RAIL 1.036" L X 0.885" W
CONN GRND BLOCK SZ20 0.740" L
CONN SCKT BLOCK SZ22 0.672" L
CONN GRND BLOCK SZ12 1.066" L
CONN GRND BLOCK SZ12 1.066" L
CONN GRND BLOCK SZ16 0.740" L
CONN GRND BLOCK SZ16 0.740" L
CONN GRND BLOCK SZ16 0.740" L
CONN GRND BLOCK SZ16 0.740" L
CONN GRND BLOCK SZ20 0.740" L
CONN GRND BLOCK SZ20 0.740" L
CONN GRND BLOCK SZ20 0.740" L
CONN GRND BLOCK SZ22 0.580" W
CONN GRND BLOCK SZ22 0.740" L
CONN GRND BLOCK SZ22 0.740" L
CONN SCKT BLOCK SZ12/16 1.020"L
CONN SCKT BLOCK SZ12/16 1.020"L
CONN SCKT BLOCK SZ16 /20 /22
CONN SCKT BLOCK SZ16/20 0.672"L
CONN SCKT BLOCK SZ12 1.020" L
CONN SCKT BLOCK SZ12 1.020" L
CONN SCKT BLOCK SZ12 1.020" L
CONN SCKT BLOCK SZ16 0.672" L
CONN SCKT BLOCK SZ16 0.672" L
CONN SCKT BLOCK SZ16 0.672" L