Molex 的 172063-1311 Drawing 规格书
molex
WWW
VVV
NI.
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.36
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 601400
DRWN:
SCHEN76
2018/07/13
CHK'D:
AYIN
2018/07/13
APPR:
AYIN
2018/07/13
INITIAL REVISION:
DRWN:
GES
2015/05/18
APPR:
FSMITH
2015/06/15
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
76823
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FEMALE CRIMP TERMINAL
MEGA-FIT
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76823-0100
PSD
001
C3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/07/13 05:02:26
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
5.0
2.58 3.50 REF
CUT OFF VESTIGE
2.08
4.80
11.07
0.20 REF
18.64
±
0.41
3.40
3.55
2.30
Z
NOTES:
1. MATERIAL: HIGH CONDUCTIVITY COPPER ALLOY
2. FINISH:
(TIN) 1.52 MICROMETER /(60 MICROINCH) MINIMUM REFLOWED MATTE TIN OVER
1.27 MICROMETER /(50 MICROINCH) MINIMUM NICKEL. LUBRICANT ADDED TO
CONTACT INTERFACE.
(15 GOLD) 0.38 MICROMETER /(15 MICROINCH) MINIMUM SELECT GOLD AND
2.54 MICROMETER /(100 MICROINCH) MINIMUM SELECT MATTE TIN OVER
1.27 MICROMETER /(50 MICROINCH) MINIMUM NICKEL OVERALL.
(30 GOLD) 0.76 MICROMETER /(30 MICROINCH) MINIMUM SELECT GOLD AND
2.54 MICROMETER /(100 MICROINCH) MINIMUM SELECT MATTE TIN OVER
1.27 MICROMETER /(50 MICROINCH) MINIMUM NICKEL OVERALL.
3. PRODUCT SPECIFICATION: PS-76823-100
4. PACKAGING REEL PER PK-76823-001.
LOOSE PER PK-76823-002
5. TERMINAL FOR USE WITH 170001 & 171692 SERIES RECEPTACLES.
6. APPLICATION SPECIFICATION: AS-76823-100
7. PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
76823-0321
REEL
PACKAGING
1.5mm
2
CONDUCTOR CRIMP 12 AWG
WIRE GAUGE
(METRIC)
REEL
172063-0312
15 GOLD
REEL
15 GOLD
1.5mm
1.5mm
FINISH PART UNWIND
DIRECTION
TIN
Z
12 AWG
CONDUCTOR CRIMP 14/16 AWG
SECTION Z-Z
2
2
12 AWG
2
PLATING
30 GOLD
REEL
2
WIRE GAUGE
(AWG)
4.0 OR 2.5mm
MODEL: EM-76823-0111 & EM-172063-0311
172063-0311 SHOWN
172063-1312
76823-0322
REEL
172063-0311
ITEM NO.
14 OR 16 AWG
30 GOLD
2
12 AWG TIN
4.0 OR 2.5mm
14 OR 16 AWG
76823-0321 SHOWN
SECTION Z-Z
14 OR 16 AWG
REEL
172063-1311
4.0 OR 2.5mm
3.54 +0.10
-0.25