Tripp Lite 的 B072-016-IP4 规格书

Free NetCommander-AXS Management Software is available for access and control of all of your Tripp
Lite NetCommander IP KVM switches (B070 and B072 series). From a single interface, you can access
server ports on any of your KVM switches, power cycle or power on/off outlets of IP PDU's, and manage
KVM settings. This software can be found on the model support page of the B072-016-IP4, or via
searching NetCommander-AXS on www.tripplite.com
NetCommander 16-Port Cat5 1U Rack-Mount 4+1
User VGA USB KVM Switch with IP Remote
Access
MODEL NUMBER: B072-016-IP4
Control up to 16 computers from virtually anywhere with one Cat5 KVM switch. This KVM switch with IP
remote access is a smart solution for efficient server control. Low-cost Cat5 cables let you locate servers
up to 100 ft. away.
Description
Tripp Lite’s B072-016-IP4 KVM Switch is the optimal solution for controlling up to 16 computers/servers
locally, from across the room, down the street or around the globe on a network or the Internet.
This KVM switch can be accessed and controlled remotely, so there’s no need to travel to the server room
or network closet. A Java-based application allows access via web browser from any secure IP
connection; a non-browser client that can bypass browser-related Java Security prompts is available.
The B072-016-IP4 uses inexpensive, user-supplied Cat5e/6/6a cabling with Server Interface Units (sold
separately) so you can connect computers/servers located up to 100 ft. away from the switch. This switch
features dual Ethernet ports and dual power supplies; if one fails, the other takes over, keeping access
uninterrupted. Switch easily between the 16 ports using an on-screen display (OSD), hotkey commands or
a remote toolbar. Multi-level password protection prohibits unauthorized users from accessing connected
computers, and a local user and up to four remote users can each log on and access different ports
simultaneously.
Two serial ports allow control of serial-manageable devices such as IP PDUs, firewalls and routers;
Highlights
16 ports provide control of
computers/servers locally or via
your network or the Internet
Occupies just 1U of rack space
Low-cost Cat5 cabling allows
longer distances, reduces cable
clutter
Simultaneous support for 5
users – 1 local, 4 remote
Dual Ethernet ports and power
supplies assure uninterrupted
remote access
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
System Requirements
Computer with HD15 (VGA)
port, and USB port or PS/2
keyboard/mouse ports
User-supplied Cat5e/6/6a
cabling
B078-101-USB-1 or B078-101-
USB2 (USB) or B078-101-PS2
(PS/2) Server Interface Unit is
required for each connected
computer/server
For computers with Displayport
or HDMI, change to VGA using
Tripp Lite adapters P134-06N-
VGA-V2 or P131-06N.
Maximum video resolutions
using adapters may vary.
Compatible with Windows and
Linux operating systems
Remote access supported using
Windows computers
Remote console computers
1 / 5
TRIPP°LITE
individual ports can be assigned to an IP PDU port to power on/off the server connected to that port. This
KVM switch is compatible with Windows and Linux operating systems, and provides remote access using
a Windows computer. It supports VGA video resolutions up to 1920 x 1080 @ 60 Hz. Heavy-duty steel
housing stands up to frequent use.
Virtual Media allows an .iso file to be mounted to a target server and accessed as if it were stored directly
on it. Virtual Media data transfer rates up to 12Mbps are supported when using a B078-101-USB2 Server
Interface Unit. Other features include RADIUS and LDAP/S authentication, system-sent SNMP messaging
and an event log that tracks logins, reboots and network setting changes.
Free NetCommander-AXS Management Software is available to access and control all of your Tripp Lite
NetCommander IP KVM switches (B070 and B072 series). From a single interface, you can access server
ports on any of your KVM switches, power cycle or power on/off outlets of IP PDUs and manage KVM
settings. This software can be downloaded free of charge from the model support page for the B072-016-
IP4. Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
Saves Space and Money
Mounts in a standard 19 in. rack
Inexpensive Cat5e/6/6a cabling lets you locate servers up to 100 ft. from the switch
Use a Server Interface Unit, B078-101-USB-1 or B078-101-USB2 (for USB) or B078-101-PS2 (for PS/2)
with each server that will be connected with Cat5 cable
To convert DisplayPort or HDMI computers to VGA, use Tripp Lite adapters P134-06N-VGA-V2 or
P131-06N. Maximum video resolutions using adapters may vary.
IP Remote Access for Fewer Trips to the Server Room
Remote access means there’s no need to travel to the server room or network closet
Java-based application allows Windows computers to control a target server via web browser from any
location over a secured IP connection
A non-browser client is available that allows Windows computers to remotely access the KVM without
the need for a browser and without the need to install Java
1 local + 4 remote users can access different ports concurrently; up to 5 users can share a single
remote session
Supports both IPv4 and IPv6
Simplifies IT Tasks
On-screen display, hot keys and remote toolbar for easy use
Free NetCommander-AXS Management Software gives you remote access and control over all your
Tripp Lite NetCommander IP KVM switches (B070 and B072 series)
Video resolutions up to 1920 x 1080 @ 60 Hz are supported
2 serial ports allow control of serial-manageable devices such as IP PDUs, firewalls and routers; assign
individual ports to an IP PDU port to power on/off the server connected to that port
BIOS-level control of any brand and model server, regardless of the server’s condition and network
connectivity
require minimum Pentium 4 with
2 GB memory
Package Includes
B072-016-IP4 16-Port Cat5 4+1
User 1U Rack-Mount KVM
Switch with IP Remote Access
C13 to 5-15P Power Cords (x2)
Rack-Mount Hardware
CD with Owner's Manual
Quick Start Guide
2 / 5
Specifications
Virtual Media allows an .iso file to be mounted to a target server and accessed as if it were directly
stored on it
Virtual Media data transfer rates up to 12Mbps are supported when using a B078-101-USB2 Server
Interface Unit; a B078-101-USB-1 Server Interface Unit can be used for Virtual Media support, but only
at speeds up to 1Mbps
Fast Virtual Media KVM System patented under Pat. No. US 9,417,720
System-sent messages to SNMP server notify you of network failures
Supports RADIUS and LDAP/S authentication
Log tracks events such as logins, reboots and network setting changes on your installation
Advanced Security Features
Multi-level password protection: create administrator accounts with full access and user accounts with
limited access
Supports TLS 1.2 security protocol
You can install SSL certificates to ensure secure transactions between web servers and browsers
Built to Last
Flash-upgradable firmware over the network
Heavy-duty steel housing stands up to frequent use
TAA Compliant
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
OVERVIEW
UPC Code 037332177254
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
Input Frequency 50/60Hz
Input Current 120V (0.7A) / 230V (0.3A)
Power Input Receptacle IEC-320-C14
Redundancy - Dual Power Inputs Yes
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Blue (Power)
PHYSICAL
Color Black
Material of Construction SECC (Steel, Electrogalvanized, Cold rolled, Coil)
3 / 5
TRIPP°LITE
Rackmountable Yes
Shipping Dimensions (hwd / cm) 10.92 x 36.32 x 58.17
Shipping Dimensions (hwd / in.) 4.30 x 14.30 x 22.90
Shipping Weight (kg) 4.63
Shipping Weight (lbs.) 10.20
Unit Dimensions (hwd / in.) 1.7 x 17.3 x 11
Unit Packaging Type Box
Unit Weight (kg) 3.40
Unit Weight (lbs.) 7.50
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -40 to 158 F (-40 to 70 C)
Relative Humidity 0% to 80% RH, Non-Condensing
BTUs 171 BTU/Hr
Power Consumption (Watts) 50
COMMUNICATIONS
IP Remote Access Yes
Network Speed 10/100 Mbps
CONNECTIONS
Ports 16
PC/Server Connections PS/2; USB; VGA
Side A - Connector 1 HD15 (FEMALE)
Side A - Connector 2 (3) USB A (FEMALE)
Side A - Connector 3 (4) RJ45 (FEMALE)
Side B - Connector 1 (16) RJ45 (FEMALE)
Computer Keyboard and Mouse
Interface PS/2; USB
Computer Monitor Interface VGA
Console Keyboard and Mouse
Interface USB
Console Monitor Interface VGA
FEATURES & SPECIFICATIONS
Number of Users 5
NIAP-Certified Secure No
4 / 5
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
On-Screen Display (OSD) Yes
Port Selection Hotkey; OSD
Max Supported Video Resolution Local : 1920 x 1200 @ 60 Hz ; Remote : 1920 x 1080 @ 60 Hz
USB Specification USB 2.0 (up to 480 Mbps)
Driver Required No
Authentication Supported RADIUS; LDAPS
Cat5 KVM Switch Yes
Recommended Category Cable Cat5e/6/6a Cables
Technology Cat5/5e; PS/2; Serial (RS232); USB; VGA/SVGA
REMOTE ACCESS
Virtual Media Speed Up to 12 Mbps (using B078-101-USB2)
CERTIFICATIONS
Certifications Tested to UL 60950-1 (USA), CAN/CSA (Canada), FCC Part 15 Class A, CE, IEC 60950-1, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
5 / 5