Allegro MicroSystems 的 ACS716 规格书
LLEGRO"
mwcrosystems
NOTE: For detailed information on purchasing options, contact your
local Allegro field applications engineer or sales representative.
Allegro MicroSystems, LLC reserves the right to make, from time to time, revisions to the anticipated product life cycle plan
for a product to accommodate changes in production capabilities, alternative product availabilities, or market demand. The
information included herein is believed to be accurate and reliable. However, Allegro MicroSystems, LLC assumes no respon-
sibility for its use; nor for any infringements of patents or other rights of third parties which may result from its use.
Recommended Substitutions:
For existing customer transition, and for new customers or new appli-
cations, use ACS720.
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
Date of status change: December 5, 2018
This device is in production, however, it has been deemed Pre-End
of Life. The product is approaching end of life. Within a minimum of
6 months, the device will enter its final, Last Time Buy, order phase.
Pre-End-of-Life
ALLEGRO”
microsystems
[2“ US
Description
The Allegro™ ACS716 current sensor provides economical
and precise means for current sensing applications in industrial,
commercial, and communications systems. The device is offered
in a small footprint surface-mount package that allows easy
implementation in customer applications.
The ACS716 consists of a precision linear Hall sensor integrated
circuit with a copper conduction path located near the surface
of the silicon die. Applied current flows through the copper
conduction path, and the analog output voltage from the Hall
sensor linearly tracks the magnetic field generated by the
applied current. The accuracy of the ACS716 is maximized
with this patented packaging configuration because the Hall
element is situated in extremely close proximity to the current
to be measured.
High-level immunity to current conductor dV/dt and stray
electric fields, offered by Allegro proprietary integrated shield
technology, results in low ripple on the output and low offset
drift in high-side, high-voltage applications.
The voltage on the Overcurrent Input (VOC pin) allows
customers to define an overcurrent fault threshold for the device.
When the current flowing through the copper conduction path
(between the IP+ and IP– pins) exceeds this threshold, the open
drain Overcurrent Fault pin will transition to a logic low state.
Factory programming of the linear Hall sensor inside of the
ACS716 results in exceptional accuracy in both analog and
digital output signals.
The internal resistance of the copper path used for current
sensing is typically 1 mΩ, for low power loss. Also, the current
conduction path is electrically isolated from the low-voltage
ACS716-DS, Rev. 9
MCO-0000201
Features and Benefits
▪ Industry-leading noise performance with greatly improved
bandwidth through proprietary amplifier and filter design
techniques
▪ Small footprint package suitable for space-constrained
applications
▪ 1 mΩ primary conductor resistance for low power loss
▪ High isolation voltage, suitable for line-powered
applications
▪ User-adjustable Overcurrent Fault level
▪ Overcurrent Fault signal typically responds to an
overcurrent condition in < 2 μs
▪ Integrated shield virtually eliminates capacitive coupling
from current conductor to die due to high dV/dt voltage
transients
▪ Filter pin capacitor improves resolution in low bandwidth
applications
▪ 3 to 3.6 V single supply operation
▪ Factory-trimmed sensitivity and quiescent output voltage
▪ Chopper stabilization results in extremely stable quiescent
output voltage
▪ Ratiometric output from supply voltage
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
Continued on the next page…
Package: 16-Pin SOIC Hall Effect IC
Package (suffix LA)
1
2
3
4
5
6
7
8
IP+
IP+
IP+
IP+
IP–
IP–
IP–
IP–
16
15
14
13
12
11
10
9
FAULT_EN
VOC
VCC
FAULT
VIOUT
FILTER
VZCR
GND
ACS716
0.1 µF
COC
CF
1 nF
VIOUT
Fault_EN
VCC
RH
RPU
RL
IPB
A
RH, RLSets resistor divider reference for VOC
CFNoise and bandwidth limiting filter capacitor
COC Fault delay setting capacitor, 22 nF maximum
AUse of capacitor required
B
Use of resistor optional, 330 kΩ recommended.
If used, resistor must be connected between
¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
pin and VCC.
Not to scale
CB Certificate Number:
US-23711-A2-UL
February 1, 2019
ACS716
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
2
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Selection Guide
Part Number IP
(A)
Sens (typ)
at VCC = 3.3 V
(mV/A)
Latched
Fault
TA
(°C) Packing1
ACS716KLATR-6BB-T2 ±6 100 Yes
–40 to 125 Tape and Reel, 1000 pieces per reel
ACS716KLATR-12CB-T2±12.5 37 Yes
ACS716KLATR-25CB-T2±25 18.5 Yes
ACS716KLATR-6BB-NL-T2±6 100 No
ACS716KLATR-12CB-NL-T2±12.5 37 No
ACS716KLATR-25CB-NL-T2±25 18.5 No
1 Contact Allegro for packing options.
2 Variant not intended for automotive applications.
sensor inputs and outputs. This allows the ACS716 family of sensors
to be used in applications requiring electrical isolation, without the
use of opto-isolators or other costly isolation techniques.
The ACS716 is provided in a small, surface-mount SOIC16 package.
The leadframe is plated with 100% matte tin, which is compatible
with standard lead (Pb) free printed circuit board assembly processes.
Internally, the device is Pb-free, except for flip-chip high-temperature
Pb-based solder balls, currently exempt from RoHS. The device is
fully calibrated prior to shipment from the factory.
Applications include:
• Motor control and protection
• Load management and overcurrent detection
• Power conversion and battery monitoring / UPS systems
Description (continued)
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
3
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Absolute Maximum Ratings
Characteristic Symbol Notes Rating Units
Supply Voltage VCC 8 V
Filter Pin VFILTER 8 V
Analog Output Pin VIOUT 32 V
Overcurrent Input Pin VOC 8 V
Overcurrent ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
Pin V ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯ 8 V
Fault Enable (FAULT_EN) Pin VFAULTEN 8 V
Voltage Reference Output Pin VZCR 8 V
DC Reverse Voltage: VCC, FILTER, VIOUT, VOC,
¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
, FAULT_EN, and VZCR Pins VRdcx –0.5 V
Excess to Supply Voltage: FILTER, VIOUT, VOC,
¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
, FAULT_EN, and VZCR Pins VEX
Voltage by which pin voltage can exceed the VCC pin
voltage 0.3 V
Output Current Source IIOUT(Source) 3 mA
Output Current Sink IIOUT(Sink) 1 mA
Operating Ambient Temperature TARange K –40 to 125 °C
Junction Temperature TJ(max) 165 °C
Storage Temperature Tstg –65 to 170 °C
Thermal Characteristics
Characteristic Symbol Test Conditions Value Units
Package Thermal Resistance RθJA
When mounted on Allegro demo board with 1332 mm2 (654 mm2 on com-
ponent side and 678 mm2 on opposite side) of 2 oz. copper connected to
the primary leadframe and with thermal vias connecting the copper layers.
Performance is based on current flowing through the primary leadframe and
includes the power consumed by the PCB.
17 ºC/W
Isolation Characteristics
Characteristic Symbol Notes Rating Unit
Dielectric Surge Strength Test Voltage VSURGE
Tested ±5 pulses at 2/minute in compliance to IEC 61000-4-5
1.2 µs (rise) / 50 µs (width). 6000 V
Dielectric Strength Test Voltage* VISO
Agency type-tested for 60 seconds per IEC/UL 60950-1 (2nd Edition). 3600 VRMS
Agency type-tested for 60 seconds per UL 1577. 3000 VRMS
Working Voltage for Basic Isolation VWVBI
Maximum approved working voltage for basic (single) isolation
according to IEC/UL 60950-1 (2nd Edition).
870 VPK or VDC
616 VRMS
Clearance DCL Minimum distance through air from IP leads to signal leads. 7.5 mm
Creepage DCR Minimum distance along package body from IP leads to signal leads. 7.5 mm
*Production tested for 1 second at 3600 VRMS in accordance with both UL 1577 and IEC/UL 60950-1 (edition 2).
33333333
EEEEEEEE
mwcrosystems
LLEGRO'
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
4
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
IP–
VZCR
FILTERGND
VIOUT
Drain
IP+
FAULT
Signal
Recovery
VOUT(Q)
Trim
Sensitivity
Trim
R
Q
CLK
D
VOC
VCC
POR Fault Latch
OC Fault
FAULT Reset
3 mA
2VREF
POR
Hall
Bias
Control
Logic
FAULT_EN
+
–
+
–
Fault
Comparator
Hall
Amplifier
RF(INT)
Functional Block Diagram
Latching Versions
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
IP+
IP+
IP+
IP+
IP–
IP–
IP–
IP–
FAULT_EN
VOC
VCC
FAULT
VIOUT
FILTER
VZCR
GND
Terminal List Table, Latching Versions
Number Name Description
1,2,3,4 IP+ Sensed current copper conduction path pins. Terminals for current being sensed;
fused internally, loop to IP– pins; unidirectional or bidirectional current flow.
5,6,7,8 IP– Sensed current copper conduction path pins. Terminals for current being sensed;
fused internally, loop to IP+ pins; unidirectional or bidirectional current flow.
9 GND Device ground connection.
10 VZCR Voltage Reference Output pin. Zero current (0 A) reference; output voltage on this
pin scales with VCC
. (Not a highly accurate reference.)
11 FILTER Filter pin. Terminal for an external capacitor connected from this pin to GND to set
the device bandwidth.
12 VIOUT Analog Output pin. Output voltage on this pin is proportional to current flowing
through the loop between the IP+ pins and IP– pins.
13 ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯ Overcurrent Fault pin. When current flowing between IP+ pins and IP– pins
exceeds the overcurrent fault threshold, this pin transitions to a logic low state.
14 VCC Supply voltage.
15 VOC Overcurrent Input pin. Analog input voltage on this pin sets the overcurrent fault
threshold.
16 FAULT_EN Enables overcurrent faulting when high. Resets ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
when low.
Pin-Out Diagram
|_||_||_||_||_||_H_H_|
UUUUUULILI
ALLEGRO'
mwcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
5
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
IP–
VZCR
FILTERGND
VIOUT
Drain
IP+
FAULT
Signal
Recovery
VOUT(Q)
Trim
Sensitivity
Trim
VOC
VCC
OC Fault
FAULT Reset
3 mA
2VREF
POR
Hall
Bias
FAULT_EN
+
–
Fault
Comparator
Hall
Amplifier
RF(INT)
Functional Block Diagram
Non-Latching Versions
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
IP+
IP+
IP+
IP+
IP–
IP–
IP–
IP–
FAULT_EN
VOC
VCC
FAULT
VIOUT
FILTER
VZCR
GND
Pin-Out Diagram
Terminal List Table, Non-Latching Version
Number Name Description
1,2,3,4 IP+ Sensed current copper conduction path pins. Terminals for current being sensed;
fused internally, loop to IP– pins; unidirectional or bidirectional current flow.
5,6,7,8 IP– Sensed current copper conduction path pins. Terminals for current being sensed;
fused internally, loop to IP+ pins; unidirectional or bidirectional current flow.
9 GND Device ground connection.
10 VZCR Voltage Reference Output pin. Zero current (0 A) reference; output voltage on this
pin scales with VCC
. (Not a highly accurate reference.)
11 FILTER Filter pin. Terminal for an external capacitor connected from this pin to GND to set
the device bandwidth.
12 VIOUT Analog Output pin. Output voltage on this pin is proportional to current flowing
through the loop between the IP+ pins and IP– pins.
13 ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯ Overcurrent Fault pin. When current flowing between IP+ pins and IP– pins
exceeds the overcurrent fault threshold, this pin transitions to a logic low state.
14 VCC Supply voltage.
15 VOC Overcurrent Input pin. Analog input voltage on this pin sets the overcurrent fault
threshold.
16 FAULT_EN Enables overcurrent faulting when high.
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
6
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
COMMON OPERATING CHARACTERISTICS: Valid at TA = –40°C to 125°C, VCC
= 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
ELECTRICAL CHARACTERISTICS
Supply Voltage VCC 3 – 3.6 V
Nominal Supply Voltage VCCN – 3.3 – V
Supply Current ICC VIOUT open, ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
pin high – 9 11 mA
Output Capacitance Load CLOAD VIOUT pin to GND – – 10 nF
Output Resistive Load RLOAD VIOUT pin to GND 10 – – kΩ
Magnetic Coupling from Device Conductor
to Hall Element MCHALL Current flowing from IP+ to IP– pins – 9.5 – G/A
Internal Filter Resistance1RF(INT) – 1.7 – kΩ
Primary Conductor Resistance RPRIMARY TA = 25°C – 1 – mΩ
ANALOG OUTPUT SIGNAL CHARACTERISTICS
Full Range Linearity2ELIN IP = ±IP0A –0.75 ±0.25 0.75 %
Symmetry3ESYM IP = ±IP0A 99.1 100 100.9 %
Bidirectional Quiescent Output VOUT(QBI) IP = 0 A, TA = 25°C – VCC×0.5 – V
Noise Density IND
Input-referenced noise density; TA = 25°C,
CL = 4.7 nF – 400 – µA
/√(Hz)
Noise IN
Input referenced noise at 120 kHz
Bandwidth; TA = 25°C,CL = 4.7 nF – 170 – mArms
TIMING PERFORMANCE CHARACTERISTICS
VIOUT Signal Rise Time tr
TA = 25°C, Swing IP from 0 A to IP0A,
no capacitor on FILTER pin, 100 pF from
VIOUT to GND
– 3 – μs
VIOUT Signal Propagation Time tPROP
TA = 25°C, no capacitor on FILTER pin,
100 pF from VIOUT to GND – 1 – μs
VIOUT Signal Response Time tRESPONSE
TA = 25°C, Swing IP from 0 A to IP0A,
no capacitor on FILTER pin, 100 pF from
VIOUT to GND
– 4 – μs
VIOUT Large Signal Bandwidth f3dB
–3 dB, Apply IP such that VIOUT = 1 Vpk-pk,
no capacitor on FILTER pin, 100 pF from
VIOUT to GND
– 120 – kHz
Power-On Time tPO
Output reaches 90% of steady-state level,
no capacitor on FILTER pin, TA = 25°C – 35 – μs
OVERCURRENT CHARACTERISTICS
Setting Voltage for Overcurrent Switchpoint4VOC VCC × 0.25 – VCC × 0.4 V
Signal Noise at Overcurrent
Comparator Input INCOMP – ±1 – A
Overcurrent Fault Switchpoint Error5,6 EOC
Switchpoint in VOC safe operating area;
assumes INCOMP = 0 A – ±5 – %
Overcurrent ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
Pin Output Voltage V ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯ 1 mA sink current at ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
pin – – 0.4 V
Fault Enable (FAULT_EN Pin) Input Low
Voltage Threshold VIL – – 0.1 × VCC V
Continued on the next page…
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
7
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
COMMON OPERATING CHARACTERISTICS (continued): Valid at TA = –40°C to 125°C, VCC
= 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
OVERCURRENT CHARACTERISTICS (continued)
Fault Enable (FAULT_EN Pin) Input High
Voltage Threshold VIH 0.8 × VCC – – V
Fault Enable (FAULT_EN Pin) Input
Resistance RFEI – 1 – MΩ
Fault Enable (FAULT_EN Pin) Delay7tFED
Set FAULT_EN to low, VOC = 0.25 × VCC
,
COC = 0 F; then run a DC IP exceeding the
corresponding overcurrent threshold; then
reset FAULT_EN from low to high and
measure the delay from the rising edge of
FAULT_EN to the falling edge of ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
– 15 – µs
Fault Enable (FAULT_EN Pin) Delay
(Non-Latching versions)8tFED(NL)
Set FAULT_EN to low, VOC = 0.25 × VCC
,
COC = 0 F; then run a DC IP exceeding the
corresponding overcurrent threshold; then
reset FAULT_EN from low to high and
measure the delay from the rising edge of
FAULT_EN to the falling edge of ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
– 150 – ns
Overcurrent Fault Response Time tOC
FAULT_EN set to high for a minimum
of 20 µs before the overcurrent event;
switchpoint set at VOC = 0.25 × VCC
;
apply a current step to IP with amplitude
equal to 1.5 x VOC/ Sens;
delay from IP exceeding overcurrent
fault threshold to V ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
< 0.4 V, without
external COC capacitor
– 2 – µs
Undercurrent Fault Response Time
(Non-Latching versions) tUC
FAULT_EN set to high for a minimum
of 20 μs before the undercurrent event;
switchpoint set at VOC = 0.25 × VCC ; delay
from IP falling below the overcurrent fault
threshold to V ¯
F
¯
¯
A
¯
U ¯¯L
¯
¯
T
¯
> 0.8 × VCC, without
external COC capacitor, RPU = 330 kΩ
– 3 – µs
Overcurrent Fault Reset Delay tOCR
Time from VFAULTEN < VIL to
VFAULT > 0.8 × VCC , RPU = 330 kΩ – 500 – ns
Overcurrent Fault Reset Hold Time tOCH
Time from VFAULTEN pin < VIL to reset of
fault latch; see Functional Block Diagram – 250 – ns
Overcurrent Input Pin Resistance ROC TA = 25°C, VOC pin to GND 2 – – MΩ
VOLTAGE REFERENCE CHARACTERISTICS
Voltage Reference Output VZCR
TA = 25 °C
(Not a highly accurate reference) 0.48 x VCC 0.5 × VCC 0.52 x VCC V
Voltage Reference Output Load Current IZCR
Source current 3 – – mA
Sink current 50 – – µA
Voltage Reference Output Drift ∆VZCR – ±10 – mV
1 RF(INT) forms an RC circuit via the FILTER pin.
2 This parameter can drift by as much as 0.8% over the lifetime of this product.
3 This parameter can drift by as much as 1% over the lifetime of this product.
4 See page 8 on how to set overcurrent fault switchpoint.
5 Switchpoint can be lower at the expense of switchpoint accuracy.
6 This error specification does not include the effect of noise. See the INCOMP specification in order to factor in the additional influence of noise on the
fault switchpoint.
7 Fault Enable Delay is designed to avoid false tripping of an Overcurrent (OC) fault at power-up. A 15 µs (typical) delay will always be needed, every
time FAULT_EN is raised from low to high, before the device is ready for responding to any overcurrent event.
8 During power-up, this delay is 15 µs in order to avoid false tripping of an Overcurrent (OC) fault.
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
8
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
PERFORMANCE CHARACTERISTICS: TA Range K, valid at TA = – 40°C to 125°C, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
X6BB CHARACTERISTICS
Optimized Accuracy Range1IPOA –7.5 – 7.5 A
Linear Sensing Range IR–14 – 14 A
Noise2VNOISE(rms) TA = 25°C, Sens = 100 mV/A, Cf = 0, CLOAD = 4.7 nF, RLOAD open – 3.0 – mV
Sensitivity3 Sens
IP = 6.5 A, TA = 25°C – 100 – mV/A
IP = 6.5 A, TA = 25°C to 125°C – 100 – mV/A
IP = 6.5 A, TA = – 40°C to 25°C – 101 – mV/A
Electrical Offset Voltage
Variation Relative to
VOUT(QBI)4
VOE
IP = 0 A, TA = 25°C – ±11 – mV
IP = 0 A, TA = 25°C to 125°C – ±11 – mV
IP = 0 A, TA = – 40°C to 25°C – ±35 – mV
Total Output Error5ETOT
Over full scale of IPOA , IP applied for 5 ms, TA = 25°C to 125°C – ±2.2 – %
Over full scale of IPOA , IP applied for 5 ms, TA = – 40°C to 25°C – ±6 – %
1 Although the device is accurate over the entire linear range, the device is programmed for maximum accuracy over the range defined by IPOA
.
The reason for this is that in many applications, such as motor control, the start-up current of the motor is approximately three times higher than the
running current.
2 Vpk-pk noise (6 sigma noise) is equal to 6 × VNOISE(rms). Lower noise levels than this can be achieved by using Cf for applications requiring narrower
bandwidth. See Characteristic Performance page for graphs of noise versus Cf and bandwidth versus Cf.
3 This parameter can drift by as much as 2.4% over the lifetime of this product.
4 This parameter can drift by as much as 13 mV over the lifetime of this product.
5 This parameter can drift by as much as 2.5% over the lifetime of this product.
PERFORMANCE CHARACTERISTICS: TA Range K, valid at TA = – 40°C to 125°C, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
X12CB CHARACTERISTICS
Optimized Accuracy Range1IPOA –12.5 – 12.5 A
Linear Sensing Range IR–37.5 – 37.5 A
Noise2VNOISE(rms) TA = 25°C, Sens = 37 mV/A, Cf = 0, CLOAD = 4.7 nF, RLOAD open – 1.0 – mV
Sensitivity3 Sens
IP = 12.5 A, TA = 25°C – 37.1 – mV/A
IP = 12.5 A, TA = 25°C to 125°C – 37.0 – mV/A
IP = 12.5 A, TA = – 40°C to 25°C – 37.7 – mV/A
Electrical Offset Voltage
Variation Relative to
VOUT(QBI)4
VOE
IP = 0 A, TA = 25°C – ±6 – mV
IP = 0 A, TA = 25°C to 125°C – ±11 – mV
IP = 0 A, TA = – 40°C to 25°C – ±21 – mV
Total Output Error5ETOT
Over full scale of IPOA , IP applied for 5 ms, TA = 25°C to 125°C – ±2.7 – %
Over full scale of IPOA , IP applied for 5 ms, TA = – 40°C to 25°C – ±6.5 – %
1 Although the device is accurate over the entire linear range, the device is programmed for maximum accuracy over the range defined by IPOA
.
The reason for this is that in many applications, such as motor control, the start-up current of the motor is approximately three times higher than the
running current.
2 Vpk-pk noise (6 sigma noise) is equal to 6 × VNOISE(rms). Lower noise levels than this can be achieved by using Cf for applications requiring narrower
bandwidth. See Characteristic Performance page for graphs of noise versus Cf and bandwidth versus Cf.
3 This parameter can drift by as much as 2.4% over the lifetime of this product.
4 This parameter can drift by as much as 13 mV over the lifetime of this product.
5 This parameter can drift by as much as 2.5% over the lifetime of this product.
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
9
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
PERFORMANCE CHARACTERISTICS: TA Range K, valid at TA = – 40°C to 125°C, VCC = 3.3 V, unless otherwise specified
Characteristic Symbol Test Conditions Min. Typ. Max. Units
X25CB CHARACTERISTICS
Optimized Accuracy Range1IPOA –25 – 25 A
Linear Sensing Range IR–75 – 75 A
Noise2VNOISE(rms) TA = 25°C, Sens = 18.5 mV/A, Cf = 0, CLOAD = 4.7 nF, RLOAD open – 0.5 – mV
Sensitivity3 Sens
IP = 25 A, TA = 25°C – 18.6 – mV/A
IP = 25 A, TA = 25°C to 125°C – 18.5 – mV/A
IP = 25 A, TA = – 40°C to 25°C – 18.9 – mV/A
Electrical Offset Voltage
Variation Relative to
VOUT(QBI)4
VOE
IP = 0 A, TA = 25°C – ±5 – mV
IP = 0 A, TA = 25°C to 125°C – ±13 – mV
IP = 0 A, TA = – 40°C to 25°C – ±18 – mV
Total Output Error5ETOT
Over full scale of IPOA , IP applied for 5 ms, TA = 25°C to 125°C – ±2.9 – %
Over full scale of IPOA , IP applied for 5 ms, TA = – 40°C to 25°C – ±5.2 – %
1 Although the device is accurate over the entire linear range, the device is programmed for maximum accuracy over the range defined by IPOA
.
The reason for this is that in many applications, such as motor control, the start-up current of the motor is approximately three times higher than the
running current.
2 Vpk-pk noise (6 sigma noise) is equal to 6 × VNOISE(rms). Lower noise levels than this can be achieved by using Cf for applications requiring narrower
bandwidth. See Characteristic Performance page for graphs of noise versus Cf and bandwidth versus Cf.
3 This parameter can drift by as much as 2.4% over the lifetime of this product.
4 This parameter can drift by as much as 13 mV over the lifetime of this product.
5 This parameter can drift by as much as 2.5% over the lifetime of this product.
ALLEGRO'
mmmsystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
10
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
ACS716 Bandwidth versus External Capacitor Value, CF
Capacitor connected between FILTER pin and GND
1000
100
10
1
0.1
0.01 0.1 1 10 100 1000
Bandwidth (kHz)
Capacitance (nF)
Characteristic Performance
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
11
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Characteristic Performance Data
Data taken using the ACS716-6BB
Accuracy Data
Mean
Typical Maximum Limit Typical Minimum Limit
0.4
0.3
0.2
0.1
0
-0.1
-0.2
-0.3
-0.4
110.0
107.5
105.0
102.5
100.0
97.5
95.0
92.5
90.0
101.00
100.75
100.50
100.25
100.00
99.75
99.50
99.25
99.00
8.0
6.0
4.0
2.0
0
-2.0
-4.0
-6.0
-8.0
VOE (mV)ELIN (%)
Sens (mV/A)
ESYM (%)
ETOT (%)
T
A
(°C)T
A
(°C)
T
A
(°C)T
A
(°C)
T
A
(°C)
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
50
40
30
20
10
0
-10
-20
-30
-40
-50
Electrical Offset Voltage versus Ambient Temperature
Nonlinearity versus Ambient Temperature
Sensitivity versus Ambient Temperature
Total Output Error versus Ambient Temperature
Symmetry versus Ambient Temperature
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
12
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Characteristic Performance Data
Data taken using the ACS716-12CB
Accuracy Data
Mean
Typical Maximum Limit Typical Minimum Limit
0.4
0.3
0.2
0.1
0
-0.1
-0.2
-0.3
-0.4
40.0
39.5
39.0
38.5
38.0
37.5
37.0
36.5
36.0
35.5
101.00
100.75
100.50
100.25
100.00
99.75
99.50
99.25
99.00
8.0
6.0
4.0
2.0
0
-2.0
-4.0
-6.0
-8.0
VOE (mV)ELIN (%)
Sens (mV/A)
ESYM (%)
ETOT (%)
T
A
(°C)T
A
(°C)
T
A
(°C)T
A
(°C)
T
A
(°C)
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
50
40
30
20
10
0
-10
-20
-30
-40
-50
Electrical Offset Voltage versus Ambient Temperature
Nonlinearity versus Ambient Temperature
Sensitivity versus Ambient Temperature
Total Output Error versus Ambient Temperature
Symmetry versus Ambient Temperature
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
13
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Characteristic Performance Data
Data taken using the ACS716-25CB
Accuracy Data
Mean
Typical Maximum Limit Typical Minimum Limit
0.4
0.3
0.2
0.1
0
-0.1
-0.2
-0.3
-0.4
20.5
20.0
19.5
19.0
18.5
18.0
17.5
17.0
101.00
100.75
100.50
100.25
100.00
99.75
99.50
99.25
99.00
8.0
6.0
4.0
2.0
0
-2.0
-4.0
-6.0
-8.0
VOE (mV)ELIN (%)
Sens (mV/A)
ESYM (%)
ETOT (%)
T
A
(°C)T
A
(°C)
T
A
(°C)T
A
(°C)
T
A
(°C)
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
–50 100 125 150500-25 25 75
50
40
30
20
10
0
-10
-20
-30
-40
-50
Electrical Offset Voltage versus Ambient Temperature
Nonlinearity versus Ambient Temperature
Sensitivity versus Ambient Temperature
Total Output Error versus Ambient Temperature
Symmetry versus Ambient Temperature
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
14
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Setting 12CB and 25CB Versions
The VOC needed for setting the overcurrent fault switchpoint can
be calculated as follows:
VOC = Sens × | IOC | ,
where VOC is in mV, Sens in mV/A, and IOC (overcurrent fault
switchpoint) in A.
Setting Overcurrent Fault Switchpoint
IOC
VOC
0.
4 VCC
–
0.25 VCC / Sens
–
0.4 VCC / Sens
0
0.25 VCC / Sens
0.4 VCC / Sens Not Valid Range
Valid Range
0.
25
VCC
Example: For ACS716KLATR-25CB-T, if required overcurrent fault switchpoint is 50 A, and VCC = 3.3 V, then the
required VOC can be calculated as follows:
VOC = Sens × IOC = 18.5 × 50 = 925 (mV)
IOC versus VOC
(12CB and 25CB Versions)
| Ioc | is the overcurrent fault switchpoint for a bidirectional (AC)
current, which means a bidirectional sensor will have two sym-
metrical overcurrent fault switchpoints, +IOC and –IOC
.
See the following graph for IOC and VOC ranges.
LLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
15
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Setting 6BB Versions
The VOC needed for setting the overcurrent fault switchpoint can
be calculated as follows:
VOC = 1.17 × Sens × | IOC | ,
where VOC is in mV, Sens in mV/A, and IOC (overcurrent fault
switchpoint) in A.
IOC
VOC
0.4 VCC
–
0.25 VCC /
(1.17 × Sens)
–
0.4 VCC /
(1.17 × Sens)
0
0.25 VCC /
(1.17 × Sens)
0.4 VCC /
(1.17 × Sens)
Not Valid Range
Valid Range
0.25 VCC
IOC versus VOC
(6BB Versions)
Example: For ACS716KLATR-6BB-T, if required overcurrent fault switchpoint is 10 A, and VCC = 3.3 V, then the
required VOC can be calculated as follows:
VOC = 1.17 × Sens × IOC = 1.17 × 100 × 10 = 1170 (mV)
| Ioc | is the overcurrent fault switchpoint for a bidirectional (AC)
current, which means a bidirectional sensor will have two sym-
metrical overcurrent fault switchpoints, +IOC and –IOC
.
See the following graph for IOC and VOC ranges.
3mA
C xu/CCJV)
mwcrosystems
LLEGRO'
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
16
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Overcurrent Fault Operation
The primary concern with high-speed fault detection is that noise
may cause false tripping. Various applications have or need to
be able to ignore certain faults that are due to switching noise or
other parasitic phenomena, which are application dependant. The
problem with simply trying to filter out this noise in the main
signal path is that in high-speed applications, with asymmetric
noise, the act of filtering introduces an error into the measure-
ment. To get around this issue, and allow the user to prevent the
fault signal from being latched by noise, a circuit was designed to
slew the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage based on the value of the capacitor
from that pin to ground. Once the voltage on the pin falls below
2 V, as established by an internal reference, the fault output is
latched and pulled to ground quickly with an internal N-channel
MOSFET.
Fault Walkthrough
The following walkthrough references various sections and
attributes in the figure below. This figure shows different
fault set/reset scenarios and how they relate to the voltages on
the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin, FAULT_EN pin, and the internal Overcurrent
(OC) Fault node, which is invisible to the customer.
1. Because the device is enabled (FAULT_EN is high for a
minimum period of time, the Fault Enable Delay, tFED
, 15 µs
typical) and there is an OC fault condition, the device ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin starts discharging.
2. When the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage reaches approximately 2 V, the
fault is latched, and an internal NMOS device pulls the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage to approximately 0 V. The rate at which the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin slews downward (see [4] in the figure) is dependent on the
external capacitor, COC, on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin.
3. When the FAULT_EN pin is brought low, the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin starts resetting if no OC fault condition exists, and if
FAULT_EN is low for a time period greater than tOCH
. The
internal NMOS pull-down turns off and an internal PMOS pull-
up turns on (see [7] if the OC fault condition still exists).
4. The slope, and thus the delay to latch the fault is controlled by
the capacitor, COC, placed on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin to ground. Dur-
ing this portion of the fault (when the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin is between
VCC and 2 V), there is a 3 mA constant current sink, which
discharges COC. The length of the fault delay, t, is equal to:
C
OC
(
V
CC
– 2 V )
3 mA
t=
(1)
where VCC is the device power supply voltage in volts, t is in
seconds and COC is in Farads. This formula is valid for RPU
equal to or greater than 330 kΩ. For lower-value resistors,
the current flowing through the RPU resistor during a fault
event, IPU , will be larger. Therefore, the current discharging
the capacitor would be 3 mA – IPU and equation 1 may not be
valid.
5. The ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin did not reach the 2 V latch point before the
OC fault condition cleared. Because of this, the fixed 3 mA
current sink turns off, and the internal PMOS pull-up turns on
to recharge COC through the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin.
6. This curve shows VCC charging external capacitor COC
through the internal PMOS pull-up. The slope is determined
by COC.
7. When the FAULT_EN pin is brought low, if the fault condition
still exists, the latched ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin will be pulled low by the
internal 3mA current source. When fault condition is removed
then the Fault pin charges as shown in step 6.
8. At this point there is a fault condition, and the part is enabled
before the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin can charge to VCC. This shortens the
user-set delay, so the fault is latched earlier. The new delay
time can be calculated by equation 1, after substituting the
voltage seen on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin for VCC.
Functional Description (Latching Versions)
VCC
2 V
0 V
Time
tFED
FAULT
(Output)
FAULT_EN
(Input)
OC Fault
Condition
(Active High)
2
3
6
6
6
8
1 1 1
4
2
7
4
2
4
4
5
C xu/mizw
3mA
mxcrosystems
.O
R
G
E
L
L
A
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
17
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Functional Description (Non-Latching Versions)
Overcurrent Fault Operation
The primary concern with high-speed fault detection is that noise
may cause false tripping. Various applications have or need to
be able to ignore certain faults that are due to switching noise or
other parasitic phenomena, which are application dependant. The
problem with simply trying to filter out this noise in the main sig-
nal path is that in high-speed applications, with asymmetric noise,
the act of filtering introduces an error into the measurement.
To get around this issue, and allow the user to prevent the fault
signal from going low due to noise, a circuit was designed to slew
the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage based on the value of the capacitor from
that pin to ground. Once the voltage on the pin falls below 2 V, as
established by an internal reference, the fault output is pulled to
ground quickly with an internal N-channel MOSFET.
Fault Walkthrough
The following walkthrough references various sections and
attributes in the figure below. This figure shows different
fault set/reset scenarios and how they relate to the voltages on
the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin, FAULT_EN pin, and the internal Overcurrent
(OC) Fault node, which is invisible to the customer.
1. Because the device is enabled (FAULT_EN is high for a mini-
mum period of time, the Fault Enable Delay, tFED
, and there is
an OC fault condition, the device ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin starts discharging.
2. When the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage reaches approximately 2 V, an
internal NMOS device pulls the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin voltage to approx-
imately 0 V. The rate at which the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin slews downward
(see [4] in the figure) is dependent on the external capacitor,
COC, on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin.
3. When the FAULT_EN pin is brought low, the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin
starts resetting if FAULT_EN is low for a time period greater
than tOCH
. The internal NMOS pull-down turns off and an
internal PMOS pull-up turns on.
4. The slope, and thus the delay to pull the fault low is controlled
by the capacitor, COC, placed on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin to ground.
During this portion of the fault (when the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin is
between VCC and 2 V), there is a 3 mA constant current sink,
which discharges COC. The length of the fault delay, t, is equal
to:
C
OC
(
V
CC
– 2 V )
3 mA
t=
(2)
where VCC is the device power supply voltage in volts, t is in
seconds and COC is in Farads. This formula is valid for RPU
equal to or greater than 330 kΩ. For lower-value resistors,
the current flowing through the RPU resistor during a fault
event, IPU , will be larger. Therefore, the current discharging
the capacitor would be 3 mA – IPU and equation 1 may not be
valid.
5. The ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin did not reach the 2 V latch point before the
OC fault condition cleared. Because of this, the fixed 3 mA
current sink turns off, and the internal PMOS pull-up turns on
to recharge COC through the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin.
6. This curve shows VCC charging external capacitor COC
through the internal PMOS pull-up. The slope is determined
by COC.
7. At this point there is a fault condition, and the part is enabled
before the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin can charge to VCC. This shortens the
user-set delay, so the fault gets pulled low earlier. The new
delay time can be calculated by equation 1, after substituting
the voltage seen on the ¯
F
¯
¯
A
¯
¯
U
¯
¯
L
¯
¯
T
¯
pin for VCC.
VCC
2 V
0 V
Time
tFED
FAULT
(Output)
FAULT_EN
(Input)
OC Fault
Condition
(Active High)
2
3
6
6
6
7
1 1 1
4
2
4
2
4
4
5
mxcrosystems
LLEGRO'
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
18
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Chopper Stabilization Technique
Chopper stabilization is an innovative circuit technique that is
used to minimize the offset voltage of a Hall element and an
associated on-chip amplifier. Allegro has a chopper stabiliza-
tion technique that nearly eliminates Hall IC output drift induced
by temperature or package stress effects. This offset reduction
technique is based on a signal modulation-demodulation process.
Modulation is used to separate the undesired DC offset signal
from the magnetically induced signal in the frequency domain.
Then, using a low-pass filter, the modulated DC offset is sup-
pressed while the magnetically induced signal passes through
the filter. As a result of this chopper stabilization approach, the
Amp
Regulator
Clock/Logic
Hall Element
Sample and
Hold
Low-Pass
Filter
Concept of Chopper Stabilization Technique
output voltage from the Hall IC is desensitized to the effects
of temperature and mechanical stress. This technique produces
devices that have an extremely stable electrical offset voltage, are
immune to thermal stress, and have precise recoverability after
temperature cycling.
This technique is made possible through the use of a BiCMOS
process that allows the use of low-offset and low-noise amplifiers
in combination with high-density logic integration and sample-
and-hold circuits.
». LLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
19
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Sensitivity (Sens). The change in sensor output in response to a
1 A change through the primary conductor. The sensitivity is the
product of the magnetic circuit sensitivity (G / A) and the linear
IC amplifier gain (mV/G). The linear IC amplifier gain is pro-
grammed at the factory to optimize the sensitivity (mV/A) for the
full-scale current of the device.
Noise (VNOISE). The product of the linear IC amplifier gain
(mV/G) and the noise floor for the Allegro Hall-effect linear
IC. The noise floor is derived from the thermal and shot noise
observed in Hall elements. Dividing the noise (mV) by the sensi-
tivity (mV/A) provides the smallest current that the device is able
to resolve.
Linearity (ELIN). The degree to which the voltage output from
the sensor varies in direct proportion to the primary current
through its full-scale amplitude. Nonlinearity in the output can be
attributed to the saturation of the flux concentrator approaching
the full-scale current. The following equation is used to derive the
linearity:
where VIOUT_full-scale amperes = the output voltage (V) when the
sensed current approximates full-scale ±IP .
Symmetry (ESYM). The degree to which the absolute voltage
output from the sensor varies in proportion to either a positive
or negative full-scale primary current. The following formula is
used to derive symmetry:
Quiescent output voltage (VIOUT(Q)). The output of the sensor
when the primary current is zero. For a unipolar supply voltage,
it nominally remains at 0.5×VCC. For example, in the case of a
bidirectional output device, VCC = 3.3 V translates into VIOUT(Q)
= 1.65 V. Variation in VIOUT(Q) can be attributed to the resolution
of the Allegro linear IC quiescent voltage trim and thermal drift.
Electrical offset voltage (VOE). The deviation of the device out-
put from its ideal quiescent voltage due to nonmagnetic causes.
To convert this voltage to amperes, divide by the device sensitiv-
ity, Sens.
Accuracy (ETOT). The accuracy represents the maximum devia-
tion of the actual output from its ideal value. This is also known
as the total ouput error. The accuracy is illustrated graphically in
the output voltage versus current chart at right. Note that error is
directly measured during final test at Allegro.
Accuracy is divided into four areas:
• 0 A at 25°C. Accuracy of sensing zero current flow at 25°C,
without the effects of temperature.
• 0 A over Δ temperature. Accuracy of sensing zero current
flow including temperature effects.
• Full-scale current at 25°C. Accuracy of sensing the full-scale
current at 25°C, without the effects of temperature.
• Full-scale current over Δ temperature. Accuracy of sensing full-
scale current flow including temperature effects.
Ratiometry. The ratiometric feature means that its 0 A output,
VIOUT(Q), (nominally equal to VCC/2) and sensitivity, Sens, are
proportional to its supply voltage, VCC
. The following formula is
used to derive the ratiometric change in 0 A output voltage,
ΔVIOUT(Q)RAT (%).
The ratiometric change in sensitivity, ΔSensRAT (%), is defined as:
Definitions of Accuracy Characteristics
100 1–
[{
[{
VIOUT_full-scale amperes – VIOUT(Q)
2 (VIOUT_1/2 full-scale amperes – VIOUT(Q) )
100
V
IOUT_+ full-scale amperes –
V
IOUT(Q)
VIOUT(Q) – VIOUT_–full-scale amperes
100
VIOUT(Q)VCC /VIOUT(Q)3.3V
V
CC
/3.3 (V)
100
SensVCC /Sens3.3V
VCC /3.3 (V)
Output Voltage versus Sensed Current
Accuracy at 0 A and at Full-Scale Current
Increasing VIOUT
(V)
+IP (A)
Accuracy
Accuracy
Accuracy
25°C Only
Accuracy
25°C Only
Accuracy
25°C Only
Accuracy
0 A
v rO e ∆Temp erature
Average
VIOUT
–IP (A)
v rO e ∆Temp erature
v rO e ∆Temp erature
Decreasing VIOUT
(V)
IP(min)
IP(max)
Full Scale
mwcrosystems
LLEGRO'
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
20
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Definitions of Dynamic Response Characteristics
Propagation delay (tPROP). The time required for the sensor
output to reflect a change in the primary current signal. Propaga-
tion delay is attributed to inductive loading within the linear IC
package, as well as in the inductive loop formed by the primary
conductor geometry. Propagation delay can be considered as a
fixed-time offset and may be compensated.
Primary Current
Transducer Output
90
0
I (%)
Propagation Time, tPROP
t
Primary Current
Transducer Output
90
0
I (%)
Response Time, tRESPONSE
t
Primary Current
Transducer Output
90
10
0
I (%)
Rise Time, tr
t
Rise time (tr). The time interval between a) when the sensor
reaches 10% of its full-scale value, and b) when it reaches 90%
of its full-scale value. The rise time to a step response is used to
derive the bandwidth of the current sensor, in which ƒ(–3 dB) =
0.35 / tr. Both tr and tRESPONSE are detrimentally affected by eddy
current losses observed in the conductive IC ground plane.
Response time (tRESPONSE). The time interval between a) when
the primary current signal reaches 90% of its final value, and b)
when the sensor reaches 90% of its output corresponding to the
applied current.
SEAVING E
¢ mus
DI>I>
gggglggggi
fifififififififi;
aHk +1 \«T ,
HEELHfHHflErfi
A mu m Relarente Vxew
A mm mm Mm mew
ALLEGRO'
mwcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
21
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Package LA, 16-Pin SOICW
C
SEATING
PLANE
1.27 BSC
GAUGE PLANE
SEATING PLANE
ATerminal #1 mark area
B
Reference land pattern layout (reference IPC7351
SOIC127P600X175-8M); all pads a minimum of 0.20 mm from all
adjacent pads; adjust as necessary to meet application process
requirements and PCB layout tolerances
PCB Layout Reference View
B
C
C
21
16
Branding scale and appearance at supplier discretion
C
SEATING
PLANE
C0.10
16X
0.25 BSC
1.40 REF
2.65 MAX
For Reference Only; not for tooling use (reference MS-013AA)
Dimensions in millimeters
Dimensions exclusive of mold flash, gate burrs, and dambar protrusions
Exact case and lead configuration at supplier discretion within limits shown
10.30 ±0.20
7.50 ±0.10 10.30 ±0.33
0.51
0.31 0.30
0.10
0.33
0.20
1.27
0.40
8°
0°
N = Device part number
T = Temperature range, package - amperage
L = Lot number
NNNNNNNNNNN
LLLLLLLLL
1
TTT-TTT
A
Standard Branding Reference View
2
1
16 0.65 1.27
9.50
2.25
Branded Face
ALLEGRO'
mxcrosystems
120 kHz Bandwidth, High-Voltage Isolation
Current Sensor with Integrated Overcurrent Detection
ACS716
22
Allegro MicroSystems, LLC
955 Perimeter Road
Manchester, NH 03103-3353 U.S.A.
www.allegromicro.com
Revision History
Revision Revision Date Description of Revision
3 January 15, 2013 Update IR , IP , add non-latching versions, update to current terminology
4 August 19, 2015 Added certificate number under UL stamp on page 1; updated Isolation Characteristics table.
5 June 5, 2017 Updated product status
6 August 31, 2017 Added Dielectric Surge Strength Test Voltage to Isolation Characteristics table (p. 3), and Noise and
Noise Density characteristics to Common Operating Characteristics table (p. 6).
7 November 13, 2017 Corrected typo in Dielectric Surge Strength Test Voltage notes of Isolation Characteristics table (p. 3)
8 December 6, 2018 Updated UL certificate number and minor editorial updates
9 February 1, 2019 Updated product status to Pre-End-of-Life
For the latest version of this document, visit our website:
www.allegromicro.com
Copyright ©2019, Allegro MicroSystems, LLC
Allegro MicroSystems, LLC reserves the right to make, from time to time, such departures from the detail specifications as may be required to
permit improvements in the performance, reliability, or manufacturability of its products. Before placing an order, the user is cautioned to verify that
the information being relied upon is current.
Allegro’s products are not to be used in any devices or systems, including but not limited to life support devices or systems, in which a failure of
Allegro’s product can reasonably be expected to cause bodily harm.
The information included herein is believed to be accurate and reliable. However, Allegro MicroSystems, LLC assumes no responsibility for its
use; nor for any infringement of patents or other rights of third parties which may result from its use.
Copies of this document are considered uncontrolled documents.