Analog Devices Inc. 的 LTC2668 规格书
LTLII‘IM
TECHNOLOGY
L7 LJUW 1
LTC2668
1
2668fa
For more information www.linear.com/LTC2668
Block Diagram
Features Description
16-Channel 16-/12-Bit ±10V
VOUT SoftSpan DACs with
10ppm/°C Max Reference
The LTC
®
2668 is a family of 16-channel, 16-/12-bit ±10V
digital-to-analog converters with integrated precision
references. They are guaranteed monotonic and have
built-in rail-to-rail output buffers. These SoftSpan™ DACs
offer five output ranges up to ±10V. The range of each
channel is independently programmable, or the part can
be hardware-configured for operation in a fixed range.
The integrated 2.5V reference is buffered separately to each
channel; an external reference can be used for additional
range options. The LTC2668 also includes A/B toggle
capability via a dedicated pin or software toggle command.
The SPI/Microwire-compatible 3-wire serial interface
operates on logic levels as low as 1.71V at clock rates
up to 50MHz.
Integral Nonlinearity (LTC2668-16)
applications
n Precision Reference 10ppm/°C Max
n Independently Programmable Output Ranges:
0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V
n Full 16-Bit/12-Bit Resolution at All Ranges
n Maximum INL Error: ±4LSB at 16 Bits
n A/B Toggle via Software or Dedicated Pin
n 16:1 Analog Multiplexer
n Guaranteed Monotonic Over Temperature
n Internal or External Reference
n Outputs Drive ±10mA Guaranteed
n 1.8V to 5V SPI Serial interface
n 6mm × 6mm 40-Lead QFN Package
n Optical Networking
n Instrumentation
n Data Acquisition
n Automatic Test Equipment
n Process Control and Industrial Automation
L, LT, LT C , LT M, Linear Technology and the Linear logo are registered trademarks and
SoftSpan is a trademark of Linear Technology Corporation. All other trademarks are the property
of their respective owners.
RGSTR A
INTERNAL REFERENCE
RGSTR B
RGSTR B
CONTROL LOGIC DECODE
TOGGLE SELECT REGISTERMONITOR MUX
POWER-ON RESET
RGSTR A
REFCOMP
OVRTMP
2668 TA01a
GND
14, 37
REFLO
13, 35 MUX
REGISTERSPAN
SPAN
DAC 0
VREF
VREF
MUX
REGISTERSPAN
SPAN
DAC 15
VREF
RGSTR ARGSTR B
RGSTR B RGSTR A
MUX
REGISTERSPAN
SPAN
DAC 7
•••
•••
•••
•••
•••
•••
•••
•••
MUX
REGISTERSPAN
SPAN
DAC 8
VREF
34
38
VOUT0
VOUT1
VOUT2
VOUT3
2
3
4
5
VOUT4
VOUT5
VOUT6
VOUT7
6
7
8
9
CS/LD
SCK
SDI
SDO
16
17
19
18
MUX 12
REF
AVP
V+
10, 31
V–
11, 32
33
36
VOUT13
VOUT12
VOUT11
VOUT10
28
27
VOUT15
VOUT14
30
29
26
25
VOUT9
VOUT8
CLR
LDAC
24
23
21
15
TGP
MSP0
MSP1
MSP2
20
39
40
1
OVP
22
32-BIT SHIFT REGISTER
CODE
±10V RANGE
0
–4
INL (LSB)
0
–1
–2
–3
1
2
3
4
16384 32768 49152
2668 TA01b
65535
LTC2668
‘10) ‘39) ‘23) ‘37) ‘26) E51 ‘34) ‘33) ‘32) EU
2 L7Hfl§fig
LTC2668
2
2668fa
For more information www.linear.com/LTC2668
pin conFigurationaBsolute maximum ratings
Analog Supply Voltage (AVP) ....................... –0.3V to 6V
Digital I/O Voltage (OVP) .............................. –0.3V to 6V
REFLO ....................................................... –0.3V to 0.3V
V+............................................................ –0.3V to 16.5V
V–.. ..........................................................–16.5V to 0.3V
CS/LD, SCK, SDI, LDAC, CLR, TGP .............. –0.3V to 6V
MSP0, MSP1, MSP2 ....... –0.3V to Min (AVP + 0.3V, 6V)
VOUT0 to VOUT15, MUX ...V–– 0.3V to V++ 0.3V (Max ±16.5V)
REF, REFCOMP ...............–0.3V to Min (AVP + 0.3V, 6V)
SDO ................................–0.3V to Min (OVP + 0.3V, 6V)
OVRTMP ....................................................... –0.3V to 6V
Operating Temperature Range
LTC2668C ................................................ 0°C to 70°C
LTC2668I .............................................–40°C to 85°C
LTC2668H .......................................... –40°C to 125°C
Maximum Junction Temperature .......................... 150°C
Storage Temperature Range .................. –65°C to 150°C
(Notes 1, 2)
VOUT15
VOUT14
VOUT13
VOUT12
VOUT11
VOUT10
VOUT9
VOUT8
OVP
CLR
V–
MUX
REFLO
GND
LDAC
CS/LD
SCK
SDO
SDI
TGP
3940 38 37 36 35 34 33 32 31
11 20
12 13 14 15
TOP VIEW
41
V–
UJ PACKAGE
40-LEAD (6mm × 6mm) PLASTIC QFN
16 17 18 19
22
23
24
25
26
27
28
29
9
8
7
6
5
4
3
2
MSP2
VOUT0
VOUT1
VOUT2
VOUT3
VOUT4
VOUT5
VOUT6
VOUT7
V+
MSP1
MSP0
OVRTMP
GND
AVP
REFLO
REFCOMP
REF
V–
V+
21
30
10
1
TJMAX = 150°C, θJA = 33°C/W, θJC = 2°C/W
EXPOSED PAD IS V–, MUST BE SOLDERED TO PCB
LTC2668
L7 LJUW 3
LTC2668
3
2668fa
For more information www.linear.com/LTC2668
proDuct selection guiDe
orDer inFormation
LEAD FREE FINISH TAPE AND REEL PART MARKING PACKAGE DESCRIPTION TEMPERATURE RANGE
LTC2668CUJ-16#PBF LTC2668CUJ-16#TRPBF LTC2668UJ-16 40-Lead (6mm × 6mm) QFN 0°C to 70°C
LTC2668IUJ-16#PBF LTC2668IUJ-16#TRPBF LTC2668UJ-16 40-Lead (6mm × 6mm) QFN –40°C to 85°C
LTC2668HUJ-16#PBF LTC2668HUJ-16#TRPBF LTC2668UJ-16 40-Lead (6mm × 6mm) QFN –40°C to 125°C
LTC2668CUJ-12#PBF LTC2668CUJ-12#TRPBF LTC2668UJ-12 40-Lead (6mm × 6mm) QFN 0°C to 70°C
LTC2668IUJ-12#PBF LTC2668IUJ-12#TRPBF LTC2668UJ-12 40-Lead (6mm × 6mm) QFN –40°C to 85°C
LTC2668HUJ-12#PBF LTC2668HUJ-12#TRPBF LTC2668UJ-12 40-Lead (6mm × 6mm) QFN –40°C to 125°C
LTC2668 C UJ 16 #TR PBF
LEAD FREE DESIGNATOR
PBF = Lead Free
TAPE AND REEL
TR = 2000-Piece Tape and Reel
RESOLUTION
16 = 16-Bit
12 = 12-Bit
PACKAGE TYPE
UJ = 40-Lead QFN
TEMPERATURE GRADE
C = Commercial Temperature Range (0°C to 70°C)
I = Industrial Temperature Range (–40°C to 85°C)
H = Automotive Temperature Range (–40°C to 125°C)
PRODUCT PART NUMBER
Consult LTC Marketing for information on nonstandard lead based finish parts.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/
LTC2668
4 L7LJ1W
LTC2668
4
2668fa
For more information www.linear.com/LTC2668
electrical characteristics
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. AVP = 5V, OVP = 5V, V+ = 15V, V– = –15V, VREF = 2.5V, VOUT unloaded
unless otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
VOUT Output Voltage Swing To V– (Unloaded, V– = GND)
To V+ (Unloaded, V+ = 5V)
To V– (–10mA ≤ IOUT ≤ 10mA)
To V+ (–10mA ≤ IOUT ≤ 10mA)
l
l
V+ – 1.4
V– + 0.004
V+ – 0.004
V– + 1.4
V
V
V
V
Load Regulation –10mA ≤ IOUT ≤ 10mA
(Note 4)
l78 150 µV/mA
ROUT DC Output Impedance –10mA ≤ IOUT ≤ 10mA
(Note 4)
l0.078 0.15 Ω
DC Crosstalk (Note 5)
0V to 5V Range
Due to Full-Scale Output Change
Due to Load Current Change
Due to Powering Down (per Channel)
±1
±2
±4
µV
µV/mA
µV
ISC V+/V– Short-Circuit Output Current
(Note 6)
AVP = 5.5V, V+/V– = ±15.75V, VREF = 2.5V,
±10V Output Range
Code: Zero-Scale; Forcing Output to GND
Code: Full-Scale; Forcing Output to GND
l
l
16
–40
42
–14.5
mA
mA
Reference
Reference Output Voltage 2.495 2.5 2.505 V
Reference Temperature Coefficient (Note 7) ±2 ±10 ppm/°C
Reference Line Regulation AVP ±10% 50 µV/V
Reference Short-Circuit Current AVP = 5.5V, Forcing Output to GND l5 mA
LTC2668-16/LTC2668-12
SYMBOL PARAMETER CONDITIONS
LTC2668-12 LTC2668-16
UNITSMIN TYP MAX MIN TYP MAX
DC Performance
Resolution l12 16 Bits
Monotonicity All Ranges (Note 3) l12 16 Bits
DNL Differential Nonlinearity All Ranges (Note 3) l±0.05 ±0.5 ±0.2 ±1 LSB
INL Integral Nonlinearity
All Ranges (Note 3)
V+/V– = ±15V
V– = GND (Note 3)
C-Grade, I-Grade
H-Grade
l
l
l
±0.2
±0.2
±0.2
±1
±1
±1
±2.2
±2.2
±2.2
±4
±4
±5
LSB
LSB
LSB
VOS Unipolar Offset Error 0V to 5V Range
0V to 10V Range
l
l
±1
±2
±2
±4
±1
±2
±2
±4
mV
mV
VOS Temperature Coefficient All Unipolar Ranges 1 1 ppm/°C
ZSE Single-Supply Zero-Scale Error All Unipolar Ranges,
V– = GND
l2 4 2 4 mV
BZE Bipolar Zero Error All Bipolar Ranges l±0.02 ±0.08 ±0.02 ±0.08 %FSR
BZE Temperature Coefficient All Bipolar Ranges 1 1 ppm/°C
GE Gain Error All Ranges, External Reference l±0.02 ±0.08 ±0.02 ±0.08 %FSR
Gain Temperature Coefficient 2 2 ppm/°C
PSR Power Supply Rejection
All Ranges
AVP = 5V, ±10%
V+/V– = ±15V, ±5%
0.1
0.001
1
0.01
LSB/V
LSB/V
LTC2668
L7 LJUW 5
LTC2668
5
2668fa
For more information www.linear.com/LTC2668
electrical characteristics
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. AVP = 5V, OVP = 5V, V+ = 15V, V– = –15V, VREF = 2.5V, VOUT unloaded
unless otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
REFCOMP Pin Short-Circuit Current AVP = 5.5V, Forcing Output to GND l200 µA
Reference Load Regulation AVP = 5V ± 10%, IOUT = 100µA Sourcing 140 mV/mA
Reference Output Voltage Noise
Density
CREFCOMP = CREF = 0.1µF, at f = 10kHz 32 nV/√Hz
Reference Input Range External Reference Mode (Note 8) l0.5 AVP – 1.75 V
Reference Input Current External Reference l0.001 1 µA
Reference Input Capacitance (Note 9) l40 pF
Power Supply
AVP Analog Supply Voltage l4.5 5.5 V
V+Analog Positive Supply l4.5 15.75 V
V–Analog Negative Supply V– Not Tied to GND
V– Tied to GND
l–15.75
0
–4.5 V
V
OVP Digital I/O Supply Voltage l1.71 AVP + 0.3 V
IAVP Supply Current AVP AVP = 5V, Unipolar Ranges (Note 10)
AVP = 5V, Bipolar Ranges (Note 10)
l
l
5.4
9.4
6.5
12
mA
mA
ISSupply Current V+/V–Unipolar Ranges (Code = 0)
Bipolar Ranges (Note 11)
l
l
4.6
8
6.5
9.5
mA
mA
IOVP Supply Current OVP (Note 12) OVP = 5V l0.02 1 µA
AVP Shutdown Supply Current OVP = AVP = 5V, V+/V– = ±15V l1 3 µA
V+ Shutdown Supply Current OVP = AVP = 5V, V+/V– = ±15V l35 70 µA
V– Shutdown Supply Current OVP = AVP = 5V, V+/V– = ±15V l–60 –27 µA
Monitor Mux
Monitor Mux DC Output Impedance 2.2 kΩ
Monitor Mux Leakage Current Monitor Mux Disabled (High Impedance) l0.02 1 µA
Monitor Mux Output Voltage Range Monitor Mux Selected to DAC Channel lV–V+ – 1.4 V
Monitor Mux Continuous Current
(Note 9)
l±1 mA
AC Performance
tSET Settling Time (Notes 9, 13)
0V to 5V or ±2.5V Span, ±5V Step
±0.024% (±1LSB at 12 Bits)
±0.0015% (±1LSB at 16 Bits)
4.5
9
µs
µs
Settling Time (Notes 9, 13)
0V to 10V or ±5V Span, ±10V Step
±0.024% (±1LSB at 12 Bits)
±0.0015% (±1LSB at 16 Bits)
8
9
µs
µs
Settling Time (Notes 9, 13)
±10V Span, ±20V Step
±0.024% (±1LSB at 12 Bits)
±0.0015% (±1LSB at 16 Bits)
15.5
20.5
µs
µs
SR Voltage Output Slew Rate 5 V/µs
Capacitive Load Driving 1000 pF
Glitch Impulse (Note 14) At Mid-Scale Transition, 0V to 5V Range 8 nV • s
DAC-to-DAC Crosstalk (Note 15) Due to Full-Scale Output Change 6 nV • s
enOutput Voltage Noise
0V to 5V Output Span,
Internal Reference
Density at f = 1kHz
Density at f = 10kHz
0.1Hz to 10Hz, Internal Reference
0.1Hz to 200kHz, Internal Reference
90
80
1.7
55
nV/√Hz
nV/√Hz
µVRMS
µVRMS
LTC2668
LTC2668
6
2668fa
For more information www.linear.com/LTC2668
electrical characteristics
timing characteristics
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. AVP = 5V, OVP = 5V, V+ = 15V, V– = –15V, VREF = 2.5V, VOUT unloaded
unless otherwise specified.
The l denotes the specifications which apply over the full operating temperature
range, otherwise specifications are at TA = 25°C. Digital input low and high voltages are 0V and OVP, respectively.
LTC2668-16/LTC2668-12
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
AVP = 4.5V to 5.5V, OVP = 2.7V to AVP
t1 SDI Valid to SCK Setup l6 ns
t2 SDI Valid to SCK Hold l6 ns
t3 SCK HIGH Time l9 ns
t4 SCK LOW Time l9 ns
t5 CS/LD Pulse Width l10 ns
t6 LSB SCK High to CS/LD High l7 ns
t7 CS/LD Low to SCK High l7 ns
t8 SDO Propagation Delay from SCK Falling Edge CLOAD = 10pF
OVP = 4.5V to AVP
OVP = 2.7V to 4.5V
l
l
20
30
ns
ns
t9 CLR Pulse Width l20 ns
t10 CS/LD High to SCK Positive Edge l7 ns
t12 LDAC Pulse Width l15 ns
t13 CS/LD High to LDAC High or Low Transition l15 ns
SCK Frequency 50% Duty Cycle l50 MHz
t14 TGP High Time (Note 9) l1 µs
t15 TGP Low Time (Note 9) l1 µs
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
Digital I/O
VOH Digital Output High Voltage SDO Pin. Load Current = –100µA lOVP – 0.2 V
VOL Digital Output Low Voltage SDO Pin. Load Current = 100µA
OVRTMP Pin. Load Current = 100µA
l
l
0.2
0.2
V
V
IOZ Digital Hi-Z Output Leakage SDO Pin Leakage Current (CS/LD High)
OVRTMP Pin Leakage Current (Not Asserted)
l
l
±1
1
µA
µA
ILK Digital Input Leakage VIN = GND to OVP l±1 µA
CIN Digital Input Capacitance
(Note 9)
l8 pF
OVP = 2.7V to AVP
VIH Digital Input High Voltage l0.8 • OVP V
VIL Digital Input Low Voltage l0.5 V
OVP = 1.71V to 2.7V
VIH Digital Input High Voltage l0.8 • OVP V
VIL Digital Input Low Voltage l0.3 V
LTC2668
L7 LJUW 7
LTC2668
7
2668fa
For more information www.linear.com/LTC2668
LTC2668-16/LTC2668-12
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
AVP = 4.5V to 5.5V, OVP = 1.71V to 2.7V
t1 SDI Valid to SCK Setup l7 ns
t2 SDI Valid to SCK Hold l7 ns
t3 SCK HIGH Time l30 ns
t4 SCK LOW Time l30 ns
t5 CS/LD Pulse Width l15 ns
t6 LSB SCK High to CS/LD High l7 ns
t7 CS/LD Low to SCK High l7 ns
t8 SDO Propagation Delay from SCK Falling Edge CLOAD = 10pF l60 ns
t9 CLR Pulse Width l30 ns
t10 CS/LD High to SCK Positive Edge l7 ns
t12 LDAC Pulse Width l15 ns
t13 CS/LD High to LDAC High or Low Transition l15 ns
SCK Frequency 50% Duty Cycle l15 MHz
t14 TGP High Time (Note 9) l1 µs
t15 TGP Low Time (Note 9) l1 µs
timing characteristics
The l denotes the specifications which apply over the full operating temperature
range, otherwise specifications are at TA = 25°C. Digital input low and high voltages are 0V and OVP, respectively.
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: All voltages are with respect to GND
Note 3: For V– = GND, linearity is defined from code kL to code 2N – 1,
where N is the resolution and kL is the lower end code for which no output
limiting occurs. For VREF = 2.5V and N = 16, kL = 128 and linearity is
defined from code 128 to code 65,535. For VREF = 2.5V and N = 12, kL = 8
and linearity is defined from code 8 to code 4095.
Note 4: 4.5V ≤ V+ ≤ 16.5V; –16.5V ≤ V– ≤ –4.5V or
V– = GND. VOUT is at least 1.4V below V+ and 1.4V above V–.
Note 5: DC crosstalk is measured with AVP = 5V, using the internal
reference. The conditions of one DAC channel are changed as specified,
and the output of an adjacent channel (at mid-scale) is measured before
and after the change.
Note 6: This IC includes current limiting that is intended to protect the
device during momentary overload conditions. Junction temperature can
exceed the rated maximum during current limiting. Continuous operation
above the specified maximum operating junction temperature may impair
device reliability.
Note 7: Temperature coefficient is calculated by first computing the ratio
of the maximum change in output voltage to the nominal output voltage.
The ratio is then divided by the specified temperature range.
Note 8: Gain-error and bipolar zero error specifications may be degraded
for reference input voltages less than 1.25V. See the Gain Error vs
Reference Input and Bipolar Zero vs Reference Input curves in the Typical
Performance Characteristics section.
Note 9: Guaranteed by design and not production tested.
Note 10: Internal reference on.
Note 11: I(V+) measured in ±10V span; outputs unloaded; all channels at
full scale. I(V–) measured in ±10V span; outputs unloaded; all channels
at negative full scale. Each DAC amplifier is internally loaded by a 40kΩ
feedback network, so supply currents increase as output voltages diverge
from 0V.
Note 12: Digital inputs at 0V or OVP.
Note 13: Internal reference mode. Load is 2k in parallel with 100pF
to GND.
Note 14: AVP = 5V, 0V to 5V range, internal reference mode. DAC is
stepped ±1LSB between half-scale and half-scale – 1LSB. Load is 2k in
parallel with 200pF to GND.
Note 15: DAC-to-DAC crosstalk is the glitch that appears at the output of
one DAC due to full-scale change at the output of another DAC. 0V to 10V
range with internal reference. The measured DAC is at mid-scale.
LTC2668
LTC2668
8
2668fa
For more information www.linear.com/LTC2668
typical perFormance characteristics
DNL vs Temperature Gain Error vs Temperature Bipolar Zero Error vs Temperature
Settling 5V Step Settling 10V Step
TA = 25°C, unless otherwise noted.
LTC2668-16
Integral Nonlinearity (INL) Differential Nonlinearity (DNL) INL vs Temperature
CODE
±10V RANGE
0
–4
INL (LSB)
0
–1
–2
–3
1
2
3
4
16384 32768 49152
2668 G01
65535
INL vs Output Range
CODE
0
–1
DNL (LSB)
–0.4
–0.2
–0.6
–0.8
0.4
0.2
0.6
0.8
1
16384 32768 49152
2668 G02
65535
0
±10V RANGE
TEMPERATURE (°C)
–40
–4
INL (LSB)
0
–1
–2
–3
2
1
3
4
–20 0 100
2668 G03
12060 8020 40
INL (NEG)
INL (POS)
±10V RANGE
TEMPERATURE (°C)
–40
–0.08
BZE (%FS)
0
–0.04
–0.02
0.02
–0.06
0.06
0.04
0.08
–20 0 100
2668 G06
12060 8020 40
±5V RANGE
±10V RANGE
±2.5V RANGE
5µs/DIV
VOLTAGE
2668 G09
0V to 10V RANGE; INTERNAL REFERENCE
RISING 10V STEP; AVERAGE OF 64 EVENTS.
FALLING SETTLING IS SIMILAR OR BETTER.
SUBTRACT 100ns FIXTURE DELAY FROM
SETTLING WAVEFORM
VOUT RESIDUAL
500µV/DIV
tSETTLE = 8.9µs
VOUT = 2V/DIV
CS/LD
TEMPERATURE (°C)
–40
–1.0
DNL (LSB)
0
–0.4
–0.2
0.2
–0.6
–0.8
0.6
0.4
0.8
1.0
–20 0 100
2668 G04
12060 8020 40
DNL (NEG)
DNL (POS)
±10V RANGE
TEMPERATURE (°C)
–40
–0.08
GE (%FS)
0
–0.04
–0.02
0.02
–0.06
0.06
0.04
0.08
–20 0 100
2668 G05
12060 8020 40
0V TO 5V RANGE
0V TO 10V RANGE
±5V RANGE
±10V RANGE
±2.5V RANGE
OUTPUT RANGE (V)
–4
INL (LSB)
0
–1
–2
–3
2
1
3
4
2668 G07
±2.5V
±5V
±10V
0V TO 5V
0V TO 10V
2µs/DIV
VOLTAGE
2668 G08
CS/LD
VOUT RESIDUAL
500µV/DIV
tSETTLE = 9µs
VOUT = 1V/DIV
0V to 5V RANGE; INTERNAL REFERENCE
RISING 5V STEP; AVERAGE OF 64 EVENTS.
FALLING SETTLING IS SIMILAR OR BETTER.
SUBTRACT 100ns FIXTURE DELAY FROM
SETTLING WAVEFORM
LTC2668
\\
/\
L7 HEW 9
LTC2668
9
2668fa
For more information www.linear.com/LTC2668
typical perFormance characteristics
Integral Nonlinearity (INL)
(LTC2668-12)
Differential Nonlinearity (DNL)
(LTC2668-12)
Single-Supply Zero-Scale Error
vs Temperature
Gain Error vs Reference Input
Bipolar Zero Error
vs Reference Input
Settling 20V Step
LTC2668-16/LTC2668-12
TA = 25°C, unless otherwise noted.
Reference Output vs Temperature Unipolar Offset vs Temperature
Headroom to V– Rail
vs Output Current
10µs/DIV
VOLTAGE
2668 G10
±10V RANGE; INTERNAL REFERENCE
RISING 20V STEP; AVERAGE OF 64 EVENTS.
FALLING SETTLING IS SIMILAR OR BETTER.
SUBTRACT 100ns FIXTURE DELAY FROM
SETTLING WAVEFORM.
tSETTLE = 20.2µs
VOUT RESIDUAL
500µV/DIV
VOUT = 5V/DIV
CS/LD
CODE
±10V RANGE
0
–1.0
INL (LSB)
0
–0.2
–0.4
–0.6
–0.8
0.4
0.2
0.6
0.8
1.0
1024 2048 3072
2668 G11
4095
CODE
0
–0.5
DNL (LSB)
0
–0.1
–0.2
–0.3
–0.4
0.2
0.1
0.3
0.4
0.5
1024 2048 3072
2668 G12
4095
±10V RANGE
VREF (V)
0.5
–0.1
GE (%FS)
0
0.05
–0.05
0.10
0.15
11.5
2668 G13
3.532 2.5
±10V RANGE
16 CHANNELS
VREF (V)
0.5
–0.15
BZE (%FS)
–0.05
0
–0.10
0.10
0.10
11.5
2668 G14
3.532 2.5
±10V RANGE
16 CHANNELS
TEMPERATURE (°C)
–40
0
ZSE (mV)
1
3
2
4
–20 0 100
2668 G15
12060 8020 40
0V TO 5V RANGE
VAVP = 5V
V(V+) = 5V
V(V–) = 0V
TEMPERATURE (°C)
–40
2.494
VREF (V)
2.496
2.504
2.502
2.500
2.498
2.506
–20 0 100
2668 G16
12060 8020 40
TEMPERATURE (°C)
–40
–4
VOS (mV)
–3
3
2
1
0
–1
–2
4
–20 0 100
2668 G17
12060 8020 40
0V TO 10V RANGE
0V TO 5V RANGE
OUTPUT CURRENT SINKING (mA)
0
0
VOUT DELTA ABOVE V– (V)
0.2
0.8
0.6
0.4
1.0
24
2668 G18
106 8
0V TO 5V RANGE; V+ = 4.5V, V– = GND
±5V RANGE; V+/V– = ±4.5V
CODE: ZERO-SCALE
LTC2668
,//
I/
“IO
L7HCU§QB
LTC2668
10
2668fa
For more information www.linear.com/LTC2668
typical perFormance characteristics
V+/V– Shutdown Current
vs Symmetric Supplies
IOVP Supply Current
vs Logic Voltage Hardware CLR to Mid-Scale Hardware CLR to Zero-Scale
Headroom to V+ Rail
vs Output Current
Unipolar Offset
vs Reference Input
TA = 25°C, unless otherwise noted.
LTC2668-16/LTC2668-12
Unipolar Offset
vs Reference Input
AVP Supply Current
vs Bipolar Output Voltage AVP Shutdown Current vs AVP
OUTPUT CURRENT SOURCING (mA)
0
3.5
VOUT (V)
3.7
4.3
4.5
3.9
4.1
4.7
–2 –4
2668 G19
–10–6 –8
0V TO 5V RANGE; V+ = 4.5V, V– = GND
±5V RANGE; V+/V– = ±4.5V
CODE: FULL-SCALE
VREF (V)
0.5
–2.0
VOS (mV)
–1.0
1.0
–1.5
1.5
0
0.5
2.0
11.5
2668 G20
3.532 2.5
0V TO 5V RANGE
16 CHANNELS
VREF (V)
0.5
–4
–3
VOS (mV)
–1
2
–2
3
0
1
4
11.5
2668 G20
3.532 2.5
0V TO 10V RANGE
16 CHANNELS
VOUT (V)
–10
0
IAVP (mA)
2
8
10
4
6
12
–7.5 –5 2.5
2668 G22
105–2.5 0 7.5
±10 RANGE
±5V RANGE
±2.5V RANGE
ALL CHANNELS AT SAME CODE
OUTPUTS UNLOADED
VAVP (V)
4.4
0
IAVP (µA)
0.2
0.8
0.4
0.6
1.0
4.6 4.8
2668 G23
5.45 5.2
V+/V– (V)
4
–40
V+/V– SHUTDOWN CURRENT (µA)
–30
0
10
20
30
–20
–10
40
10
2668 G24
16126 8 14
I(V+)SHUTDOWN
I(V–)SHUTDOWN
INPUT LOGIC VOLTAGE (V)
AVP = 5V
SCK, SDI, CS/LD, CLR, LDAC,
TGP TIED TOGETHER
0
–0.1
IOVP (mA)
0
0.3
0.4
0.5
0.1
0.2
0.6
3
2668 G25
541 2
OVP = 1.8V
OVP = 3.3V
OVP = 5V
2µs/DIV
VOUT
5V/DIV
CLR
2668 G26
FROM FULL-SCALE
FROM ZERO-SCALE
±10V RANGE
2µs/DIV
VOUT
1V/DIV
CLR
2668 G27
0V TO 5V RANGE
LTC2668
CS/LD ovp AVP 5v
VW’ mv
nv m 5v RANGE
EnVrsTVP |N1ERNAL REFERENCE
I CREE CREFwMP ”WP
Vam
mmwnw
Ins/UN
FALLWG MAJOR CARRY TRANsmoN
R‘S‘MG TRANsnmN IS S‘M‘LAR 0R BETEER
ALL CHANNELS ARE S‘M‘LAR 0R aEnER
L7 HEW 1 1
LTC2668
11
2668fa
For more information www.linear.com/LTC2668
typical perFormance characteristics
Noise Density vs Frequency
Output 0.1Hz to 10Hz Voltage
Noise
Reference 0.1Hz to 10Hz
Voltage Noise Load Regulation
Mid-Scale Glitch Impulse DAC-to-DAC Crosstalk
Large Signal Response
TA = 25°C, unless otherwise noted.
LTC2668-16/LTC2668-12
1µs/DIV
V
OUT
10mV/DIV
CS
/LD
2668 G28
FALLING MAJOR CARRY TRANSITION
RISING TRANSITION IS SIMILAR OR BETTER
ALL CHANNELS ARE SIMILAR OR BETTER
OVP, AVP: 5V
V
+
/V
–
: ±15V
0V TO 5V RANGE
INTERNAL REFERENCE
C
REF
, C
REFCOMP
: 0.1µF
8nV–s TYP
1µs/DIV
OVP, AVP: 5V
V+, V–: ±15V
0V TO 10V RANGE
INTERNAL REFERENCE
CREF, CREFCOMP: 0.1µF
CS/LD
VOUT
10mV/DIV
2668 G29
SUBJECT CHANNEL: VOUT0
AGGRESSOR CHANNEL:
VOUT1 10V TO 0V STEP
VOUT1 RISING IS SIMILAR OR BETTER
ALL CHANNELS ARE SIMILAR OR BETTER
6nV-s TYP
10µs/DIV
–15
VOUT (V)
–10
5
10
–5
0
15
2668 G30
0V TO 10V RANGE
±10V RANGE
0V TO 5V RANGE
FREQUENCY (Hz)
10
0
NOISE DENSITY (nV/√Hz)
400
300
200
100
500
100 1k 10k 100k
2668 G31
1M
1s/DIV
AVP = 5V, V+, V– = ±15V
0V TO 5V RANGE
CODE = MID-SCALE
INTERNAL REFERENCE
CREF = CREFCOMP = 0.1µF
VOUT
10µV/DIV
2668 G32
1s/DIV
AVP = 5V, V+, V– = ±15V
VREF = 2.5V
CREF = CREFCOMP = 0.1µF
VREF
10µV/DIV
2668 G33
VOUT LOAD CURRENT (mA)
–30
–10
∆VOUT (mV)
2
8
4
6
–8
–2
0
–6
–4
10
–20 –10 10
2668 G34
40200 30
0V TO 5V RANGE,
AVP, V+ = 5V, V– = GND
±10V RANGE,
AVP = 5V, V+/V– = ±15V
78µV/mA TYP
CODE: MID-SCALE
INTERNAL REF
LTc2668
LTC2668
12
2668fa
For more information www.linear.com/LTC2668
pin Functions
MSP2 (Pin 1): MSPAN Bit 2. Tie this pin to AVP or GND
to select the power-on span and power-on-reset code for
all 16 channels (see Table 4).
VOUT0 to VOUT15 (Pins 2-9, 23-30): DAC Analog Voltage
Outputs.
V+ (Pins 10, 31): Analog Positive Supply. Typically 15V;
4.5V to 15.75V range. Bypass to GND with a 1µF capacitor.
V– (Pins 11, 32, 41): Analog Negative Supply. Typically
–15V; –4.5V to –15.75V range, or can be tied to GND.
Bypass to GND with a 1µF capacitor unless V– is con-
nected to GND.
MUX (Pin 12): Analog Multiplexer Output. Any of the 16
DAC outputs can be internally routed to the MUX pin. When
the mux is disabled, this pin becomes high impedance.
REFLO (Pins 13, 35): Reference Low Pins. Signal ground
for all DAC channels and internal reference. These pins
should be tied to GND.
GND (Pins 14, 37): Analog Ground. Tie to a clean analog
ground plane.
LDAC (Pin 15): Active-low Asynchronous DAC Update
Pin. If CS/LD is high, a falling edge on LDAC immediately
updates all DAC registers with the contents of the input
registers (similar to a software update). If CS/LD is low
when LDAC goes low, the DAC registers are updated after
CS/LD returns high. A low on the LDAC pin powers up
the DACs. A software power-down command is ignored if
LDAC is low. Logic levels are determined by OVP.
Tie LDAC high (to OVP) if not used. Updates can then be
performed through SPI commands (see Table 1).
CS/LD (Pin 16): Serial Interface Chip Select/Load Input.
When CS/LD is low, SCK is enabled for shifting data on
SDI into the register. When CS/LD is taken high, SCK
is disabled and the specified command (see Table 1) is
executed. Logic levels are determined by OVP.
SCK (Pin 17): Serial Interface Clock Input. Logic levels
are determined by OVP.
SDO (Pin 18): Serial Interface Data Output. The serial
output of the 32-bit shift register appears at the SDO
pin. The data transferred to the device via the SDI pin is
delayed 32 SCK rising edges before being output at the
next falling edge. Can be used for data echo readback or
daisy-chain operation (pull-up/down resistor required).
The SDO pin becomes high impedance when CS/LD is
high. Logic levels are determined by OVP.
SDI (Pin 19): Serial Interface Data Input. Data on SDI
is clocked into the DAC on the rising edge of SCK.
The LTC2668 accepts input word lengths of either 24 or
32 bits. Logic levels are determined by OVP.
TGP (Pin 20): Asynchronous Toggle Pin. A falling edge
updates the DAC register with data from input registerA.
A rising edge updates the DAC register with data from
input register B. Toggle operations only affect those DAC
channels with their toggle select bit (Tx) set to 1. Tie the
TGP pin to OVP if toggle operations are to be done through
software. Tie the TGP pin to GND if not using toggle opera-
tions. Logic levels are determined by OVP.
CLR (Pin 21): Active-low Asynchronous Clear Input. A
logic low at this level-triggered input clears the part to the
reset code and range determined by the hardwired option
chosen using the MSPAN pins and specified in Table 4.
The control registers are cleared to zero. Logic levels are
determined by OVP.
OVP (Pin 22): Digital Input/Output Supply Voltage. 1.71V ≤
OVP ≤ AVP + 0.3V. Bypass to GND with a 0.1µF capacitor.
REF (Pin 33): Reference In/Out. The voltage at the REF
pin sets the full-scale range of all channels. By default, the
internal reference is routed to this pin. Must be buffered
when driving external DC load currents. If the reference
is disabled (see Reference Modes in the Operation
section), its output is disconnected and the REF pin
becomes a high impedance input to which you may
apply a precision external reference. For low noise and
reference stability, tie a capacitor from this pin to GND.
The value must be ≤ CREFCOMP, where CREFCOMP is
the capacitance tied to the REFCOMP pin. The allow-
able external reference input voltage range is 0.5V to
VAVP – 1.75V.
LTC2668
L7HEJWEGR 1 3
LTC2668
13
2668fa
For more information www.linear.com/LTC2668
pin Functions
REFCOMP (Pin 34): Internal Reference Compensation Pin.
For low noise and reference stability, tie a 0.1µF capacitor
to GND. Tying REFCOMP to GND causes the part to power
up with the internal reference disabled, allowing the use
of an external reference at start-up.
AVP (Pin 36): Analog Supply Voltage Input. 4.5V ≤ AVP ≤
5.5V. Bypass to GND with a 1µF capacitor.
OVRTMP (Pin 38): Thermal Protection Interrupt Pin. This
open-drain N-channel output pulls low when chip tem-
perature exceeds 160°C. This pin is released on the next
CS/LD rising edge. A pull-up resistor is required.
MSP0 (Pin 39): MSPAN Bit 0. Tie this pin to AVP or GND
to select the power-on span and power-on-reset code for
all 16 channels (see Table 4).
MSP1 (Pin 40): MSPAN Bit 1. Tie this pin to AVP or GND
to select the power-on span and power-on-reset code for
all 16 channels (see Table 4).
Exposed Pad (Pin 41): Analog Negative Supply (V–). Must
be soldered to PCB.
LTC2668
L7LJCUEN2
14
LTC2668
14
2668fa
For more information www.linear.com/LTC2668
Block Diagram
RGSTR A
INTERNAL REFERENCE
RGSTR B
RGSTR B
CONTROL LOGIC DECODE
TOGGLE SELECT REGISTERMONITOR MUX
POWER-ON RESET
RGSTR A
REFCOMP
OVRTMP
2668 BD
GND
14, 37
REFLO
13, 35 MUX
REGISTERSPAN
SPAN
DAC 0
VREF
VREF
MUX
REGISTERSPAN
SPAN
DAC 15
VREF
RGSTR ARGSTR B
RGSTR B RGSTR A
MUX
REGISTERSPAN
SPAN
DAC 7
•••
•••
•••
•••
•••
•••
•••
•••
MUX
REGISTERSPAN
SPAN
DAC 8
VREF
34
38
VOUT0
VOUT1
VOUT2
VOUT3
2
3
4
5
VOUT4
VOUT5
VOUT6
VOUT7
6
7
8
9
CS/LD
SCK
SDI
SDO
16
17
19
18
MUX 12
REF
AVP
V+
10, 31
V–
11, 32
33
36
VOUT13
VOUT12
VOUT11
VOUT10
28
27
VOUT15
VOUT14
30
29
26
25
VOUT9
VOUT8
CLR
LDAC
24
23
21
15
TGP
MSP0
MSP1
MSP2
20
39
40
1
OVP
22
32-BIT SHIFT REGISTER
LTC2668
[RX VT? \ / \ YR /
«J
XXXX:XXXX
L7HEJWEGR 1 5
LTC2668
15
2668fa
For more information www.linear.com/LTC2668
The LTC2668 is a family of 16-channel, ±10V digital-to-
analog converters with selectable output ranges and an
integrated precision reference. The DACs operate on posi-
tive 5V and bipolar ±15V supplies. The bipolar supplies can
operate as low as ±4.5V, and need not be symmetrical. In
addition, the negative V– supply can be operated at ground,
making the parts compatible with single-supply systems.
The outputs are driven by the bipolar supply rails.
The output amplifiers offer true rail-to-rail operation. When
drawing a load current from the V+ or V– rail, the output
voltage headroom with respect to that rail is limited by
the 60Ω typical channel resistance of the output devices.
See the graph, Headroom at Rails vs Output Current, in
the Typical Performance Characteristics section.
The LTC2668 is controlled using a cascadable 3-wire SPI/
Microwire-compatible interface with echo readback.
Power-On Reset
The outputs reset when power is first applied, making
system initialization consistent and repeatable. By tying
the MSPAN pins (MSP2, MSP1, MSP0) to GND and/or
AVP, you can select the initial output range and reset
code (zero- or mid-scale), as well as selecting between a
manual (fixed) range and SoftSpan operation. See Table4
for pin configurations and available options.
timing Diagram
operation
Power Supply Sequencing and Start-Up
The supplies (AVP, OVP, V+ and V–) may be powered up
in any convenient order.
If an external reference is used, the voltage at REF should
be kept within the range –0.3V ≤ VREF ≤ AVP + 0.3V (see
the Absolute Maximum Ratings section). Particular care
should be taken to observe these limits during power
supply turn-on and turn-off sequences when the voltage
at AVP is in transition.
Supply bypassing is critical to achieving the best possible
performance. We recommend at least 1μF to ground on
AVP, V+ and V– supplies, and at least 0.1μF of low ESR
capacitance for each supply, as close to the device as
possible. The larger capacitor may be omitted for OVP.
Hot-plugging or hard switching of supplies is not recom-
mended, as power supply cable or trace inductances
combined with bypass capacitances can cause supply
voltage transients beyond absolute maximum ratings,
even if the bench supply has been carefully current-/
voltage-limited. During start-up, limit the supply inrush
currents to no more than 5A and supply slew rates to no
more than 5V/µs. Internal protection circuitry can be dam-
aged and long-term reliability adversely affected if these
requirements are not met.
Figure 1. Serial Interface Timing
SDI
CS/LD
SCK
2668 F01
t2
t10
t5t7
t6
t1
t3t4
1 2 3 23 24
LTC2668
2 5v WTERNAL REFERENCE
2 5v WTERNAL REFERENCE
- 15v RANGE
:wv RANGE
:2 5V RANGE
‘I 6 L7LII‘1ENQ
v tCHKCJJm
LTC2668
16
2668fa
For more information www.linear.com/LTC2668
operation
Serial Interface
When the CS/LD pin is taken low, the data on the SDI
pin is loaded into the shift register on the rising edge
of the clock (SCK pin). The 4-bit command, C3-C0, is
loaded first, followed by the 4-bit DAC address, A3-A0,
and finally the 16-bit data word in straight binary format.
For the LTC2668-16, the data word comprises the 16-bit
input code, ordered MSB-to-LSB. For the LTC2668-12,
the data word comprises the 12-bit input code, ordered
MSB-to-LSB, followed by four don’t-care bits. Data can
only be transferred to the LTC2668 when the CS/LD signal
is low. The rising edge of CS/LD ends the data transfer
and causes the device to carry out the action specified in
the 24-bit input word. The complete sequence is shown
in Figure 3a.
Table 1. Command Codes
COMMAND
C3 C2 C1 C0
0 0 0 0 Write Code to
n
1 0 0 0 Write Code to
All
0 1 1 0 Write Span to
n
1 1 1 0 Write Span to
All
0 0 0 1 Update
n
(Power Up)
1 0 0 1 Update
All
(Power Up)
0 0 1 1 Write Code to
n
, Update
n
(Power Up)
0 0 1 0 Write Code to
n
, Update
All
(Power Up)
1 0 1 0 Write Code to
All
, Update
All
(Power Up)
0 1 0 0 Power Down
n
0 1 0 1 Power Down Chip (All DACs, Mux and Reference)
1 0 1 1 Monitor Mux
1 1 0 0 Toggle Select
1 1 0 1 Global Toggle
0 1 1 1 Config
1 1 1 1 No Operation
Table 2. DAC Addresses,
n
ADDRESS
A3 A2 A1 A0
0 0 0 0 DAC 0
0 0 0 1 DAC 1
0 0 1 0 DAC 2
0 0 1 1 DAC 3
0 1 0 0 DAC 4
0 1 0 1 DAC 5
0 1 1 0 DAC 6
0 1 1 1 DAC 7
1 0 0 0 DAC 8
1 0 0 1 DAC 9
1 0 1 0 DAC 10
1 0 1 1 DAC 11
1 1 0 0 DAC 12
1 1 0 1 DAC 13
1 1 1 0 DAC 14
1 1 1 1 DAC 15
Data Transfer Functions
The DAC input-to-output transfer functions for all output
ranges and resolutions are shown in Figures 2a and 2b.
The input code is in straight binary format for all ranges.
STRAIGHT BINARY CODE (DECIMAL EQUIVALENT)
2.5V INTERNAL REFERENCE
0
–10
VOUT (V)
0
–2.5
–5
–7.5
2.5
5
7.5
10
16384 32768 49152
2668 F01a
65535
0V TO 5V RANGE
0V TO 10V RANGE
±5V RANGE
±10V RANGE
±2.5V RANGE
STRAIGHT BINARY CODE (DECIMAL EQUIVALENT)
2.5V INTERNAL REFERENCE
0
–10
VOUT (V)
0
–2.5
–5
–7.5
2.5
5
7.5
10
1024 2048 3072
2668 F02b
4095
0V TO 5V RANGE
0V TO 10V RANGE
±5V RANGE
±10V RANGE
±2.5V RANGE
Figure 2a. LTC2668-16 Transfer Function
Figure 2b. LTC2668-12 Transfer Function
LTC2668
L7HEJWEGR 1 7
LTC2668
17
2668fa
For more information www.linear.com/LTC2668
12345678910 11 12 13 14 15 16 17 18 19 20 21 22 23 24 25 26 27 28 29 30 31 32
C2 C1 C0 A3 A2 A1 A0 D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0C3XXXXXXXX
CS/LD
SCK
SDI
COMMAND WORD ADDRESS WORD DATA WORD
DON’T CARE
32-BIT INPUT WORD
C2 C1 C0 A3 A2 A1 A0 D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0C3XXXXXXXX
SDO
CURRENT
32-BIT
INPUT WORD
(HI-Z)(HI-Z)
X
2668 F03b
PREVIOUS 32-BIT INPUT WORD
t2
t3t4
t1
t8
D15
17
SCK
SDI
SDO PREVIOUS D14PREVIOUS D15
18
D14
3a. LTC2668-16 24-Bit Load Sequence (Minimum Input Word).
LTC2668-12 SDI Data Word Is 12-Bit Input Code + 4 Don’t-Care Bits
3b. LTC2668-16 32-Bit Load Sequence.
LTC2668-12 SDI/SDO Data Word Is 12-Bit Input Code + 4 Don’t-Care Bits
Figure 3. LTC2668 Load Sequences
operation
12345678910 11 12 13 14 15 16 17 18 19 20 21 22 23 24
C2 C1 C0 A3 A2 A1 A0 D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0C3
CS/LD
SCK
SDI
COMMAND WORD ADDRESS WORD DATA WORD
24-BIT INPUT WORD
2668 F03a
LTc2668
W
LTC2668
18
2668fa
For more information www.linear.com/LTC2668
Figure 4. Write Span Syntax
operation
While the minimum input word is 24 bits, it may option-
ally be extended to 32 bits. To use the 32-bit word width,
8 don’t-care bits must be transferred to the device first,
followed by the 24-bit word, as just described. Figure 3b
shows the 32-bit sequence. The 32-bit word is required
for echo readback and daisy-chain operation, and is also
available to accommodate processors that have a minimum
word width of 16 or more bits.
Input and DAC Registers
The LTC2668 has five internal registers for each DAC, in
addition to the main shift register (see the Block Diagram).
Each DAC channel has two sets of double-buffered reg-
isters: one set for the code data, and one set for the span
(output range) of the DAC. Double buffering provides the
capability to simultaneously update the span and code,
which allows smooth voltage transitions when changing
output ranges. It also permits the simultaneous updating
of multiple DACs.
Each set of double-buffered registers comprises an input
register and a DAC register:
• Input Register: The write operation shifts data from the
SDI pin into a chosen input register. The input registers
are holding buffers; write operations do not affect the
DAC outputs.
In the code data path, there are two input registers, A
and B, for each DAC register. Register B is an alternate
input register used only in the toggle operation, while
register A is the default input register (see the Block
Diagram).
• DAC Register: The update operation copies the contents
of an input register to its associated DAC register. The
content of a DAC register directly controls the DAC
output voltage or range. The update operation also
powers up the selected DAC if it had been in power-
down mode. The data path and registers are shown in
the Block Diagram.
Note that updates always refresh both code and span
data, but the values held in the DAC registers remain
unchanged unless the associated input register values
have been changed via a write operation. For example, if
you write a new code and update the channel, the code
is updated, while the span is refreshed unchanged. A
channel update can come from a serial update com-
mand, an LDAC negative pulse, or a toggle operation.
Table 3. Write Span Code
S2 S1 S0
OUTPUT RANGE
INTERNAL REFERENCE EXTERNAL REFERENCE
0 0 0 0V TO 5V 0V to 2VREF
0 0 1 0V to 10V 0V to 4VREF
0 1 0 ±5V ±2VREF
0 1 1 ±10V ±4VREF
1 0 0 ±2.5V ±VREF
Output Ranges
The LTC2668 is a 16-channel DAC with selectable output
ranges. Ranges can either be programmed in software or
hardwired through pin strapping.
SoftSpan Operation
SoftSpan operation (ranges controlled through the serial
interface) is invoked by tying all three MSPAN pins (MSP2,
MSP1 and MSP0) to AVP (see Table 4). In SoftSpan con-
figuration, all channels initialize to zero-scale in 0V to 5V
range at power-on. The range and code of each channel
are then fully programmable.
Each channel has a set of double-buffered registers for
range information (see the Block Diagram). Program the
span input register using the
Write Span n
or
Write Span All
commands (0110b and 1110b, respectively). Figure 4 shows
the syntax, and Table 3 shows the span codes and ranges.
As with the double-buffered code registers, update opera-
tions copy the span input registers to the associated span
DAC registers.
2668 F04
0 1 1 0 A3 A2 A1 A0 X X X X X X X X X X X X X S2 S1 S0
DON’T CAREADDRESS SPAN CODEWRITE SPAN COMMAND
LTC2668
L7HEJWEGR 1 9
LTC2668
19
2668fa
For more information www.linear.com/LTC2668
Manual Span Operation
Multiple output ranges are not needed in all applications.
By tying the MSPAN pins (MSP2, MSP1 and MSP0) to GND
and/or AVP, any output range can be hardware-configured
without additional operational overhead. Zero-scale and
mid-scale reset options are also available for the unipolar
modes (see Table 4).
Table 4. MSPAN Pin Configurations
MSP2 MSP1 MSP0
OUTPUT
RANGE
RESET
CODE
MANUAL
SPAN
SOFT-
SPAN
0 0 0 ±10V Mid-Scale X
0 0 AVP ±5V Mid-Scale X
0AVP 0 ±2.5V Mid-Scale X
0AVP AVP 0V to 10V Zero-Scale X
AVP 0 0 0V to 10V Mid-Scale X
AVP 0AVP 0V to 5V Zero-Scale X
AVP AVP 0 0V to 5V Mid-Scale X
AVP AVP AVP 0V to 5V Zero-Scale X
Monitor Mux
The LTC2668 includes a high voltage multiplexer (mux)
for surveying the channel outputs.
The MUX pin is intended for use with high impedance
inputs only; the output impedance of the multiplexer is
2.2kΩ. Continuous DC output current at the MUX pin must
be limited to ±1mA to avoid damaging internal circuits.
The output voltage range of the multiplexer is from V– to
V+ – 1.4V. The output is disabled (high impedance) at
power-up.
The syntax and codes for the
Mux
command are shown
in Figure 5 and Table 5.
Table 5. Monitor Mux Control Codes
M4 M3 M2 M1 M0 MUX PIN OUTPUT
0 0 0 0 0 Disabled (Hi-Z)
1 0 0 0 0 VOUT0
1 0 0 0 1 VOUT1
1 0 0 1 0 VOUT2
1 0 0 1 1 VOUT3
1 0 1 0 0 VOUT4
1 0 1 0 1 VOUT5
1 0 1 1 0 VOUT6
1 0 1 1 1 VOUT7
1 1 0 0 0 VOUT8
1 1 0 0 1 VOUT9
1 1 0 1 0 VOUT10
1 1 0 1 1 VOUT11
1 1 1 0 0 VOUT12
1 1 1 0 1 VOUT13
1 1 1 1 0 VOUT14
1 1 1 1 1 VOUT15
Toggle Operations
Some systems require that DAC outputs switch repetitively
between two voltage levels. Examples include introducing
a small AC bias, or independently switching between ‘on’
and ‘off’ states. The LTC2668 toggle function facilitates
these kinds of operations by providing two input registers
(A and B) per DAC channel.
Toggling between A and B is controlled by three signals.
The first of these is the toggle select command, which acts
on a data field of 16 bits, each of which controls a single
channel (see Figure 6). The second is the global toggle
command, which controls all selected channels using the
global toggle bit TGB (see Figure 7). Finally, the TGP pin
operation
Figure 5. Mux Command
2668 F05
1 0 1 1 X X X X X X X X X X X X X X X M4 M3 M2 M1 M0
DON’T CARE MUX CONTROL CODEMUX COMMAND
LTC2668
20 L7ELUEN2
LTC2668
20
2668fa
For more information www.linear.com/LTC2668
operation
Figure 6. Toggle Select Syntax
Figure 7. Global Toggle Syntax
allows the use of an external clock or logic signal to toggle
the DAC outputs between A and B. The signals from these
controls are combined as shown in Figure 8.
If the toggle function is not needed, tie TGP (Pin 20) to
ground and leave the toggle select register in its power-on
reset state (cleared to zero). Input registers A then function
as the sole input registers, and registers B are not used.
Toggle Select Register (TSR)
The Toggle Select command (1100b) syntax is shown in
Figure 6. Each bit in the 16-bit TSR data field controls the
DAC channel of the same name: T0 controls channel 0,
T1 channel 1,…, and Tx controls channel x.
The toggle select bits (T0, T1,..., T15) have a dual function.
First, each toggle select bit controls which input register
(A or B) receives data from a write-code operation. When
the toggle select bit of a given channel is high, write-code
operations are directed to input register B of the addressed
channel. When the bit is low, write-code operations are
directed to input register A.
Secondly, each toggle select bit enables the corresponding
channel for a toggle operation.
Writing to Input Registers A and B
Having chosen channels to toggle, write the desired codes
to Input registers A for the chosen channels; then set
the channels’ toggle select bits using the toggle select
command; and finally, write the desired codes to input
registers B. Once these steps are completed, the channels
are ready to toggle. For example, to set up channel 3 to
toggle between codes 4096 and 4200:
1) Write code channel 3 (code = 4096) to register A
00000011 00010000 00000000
2) Toggle Select (set bit T3)
11000000 00000000 00001000
3) Write code channel 3 (code = 4200) to register B
00000011 00010000 01101000
The Write code of step (3) is directed to register B because
in step (2), bit T3 was set to 1. Channel 3 now has Input
registers A and B holding the two desired codes, and is
prepared for the toggle operation.
Toggling Between Registers A and B
Once Input registers A and B have been written to for all
desired channels and the corresponding toggle select bits
are set high, as in the previous example, the channels are
ready for toggling.
2668 F06
LSBMSB
1 1 0 0 X X X X T15 T14 T13 T12 T11 T10 T9 T8 T7 T6 T5 T4 T3 T2 T1 T0
TOGGLE SELECT BITS (16 BITS, ONE FOR EACH CHANNEL)DON’T CARETOGGLE SELECT
2668 F07
1101XXXXXXXXXXXXXXXXXXXTGB
GLOBAL
TOGGLE
BITDON’T CARE
GLOBAL
TOGGLE COMMAND
LTC2668
3‘“ w
J'L N w A w >
3‘“ fl
:1 IL L
3 un—
Elllfil=lfilfilaltlEIEIEIEIEISIE
II]- 0 i)
i i u
L7 LJUW 2 1
LTC2668
21
2668fa
For more information www.linear.com/LTC2668
operation
The LTC2668 supports three types of toggle operations:
a first in which all selected channels are toggled together
using the SPI port; a second in which all selected channels
are toggled together using an external clock or logic signal;
and a third in which any combination of channels can be
instructed to update from either input register A or B.
The internal toggle-update circuit is edge triggered, so
only transitions (of TGB or TGP) trigger an update from
the respective input register.
To toggle all selected channels together using the SPI port,
ensure the TGP pin is high and that the bits in the toggle
select register corresponding to the desired channels are
also high. Use the global toggle command (1101b) to
alternate codes, sequentially changing the global toggle
bit TGB (see Figure 7). Changing TGB from 1 to 0 updates
the DAC registers from their respective input registers
A. Changing TGB from 0 to 1 updates the DAC registers
from their respective input registers B. Note that in this
way up to 16 channels may be toggled with just one se-
rial command.
To toggle all selected channels using an external logic
signal, ensure that the TGB bit in the global toggle register
is high and that in the toggle select register, the bits cor-
responding to the desired channels are also high. Apply
a clock or logic signal to the TGP pin to alternate codes.
TGP falling edges update the DAC registers from their
associated input registers A. TGP rising edges update
the DAC registers from their associated input registers B.
Note that once the input registers are set up, all toggling
is triggered by the signal applied to the TGP pin, with no
further SPI instructions needed.
To cause any combination of channels to update from
either input register A or B, ensure the TGP pin is high
and that the TGB bit in the global toggle register is also
high. Using the toggle select command, set the toggle
select bits as needed to select the input register (A or B)
with which each channel is to be updated. Then update all
channels, either by using the serial command (1001b) or
by applying a negative pulse to the LDAC pin. Any channels
whose toggle select bits are 0 update from input register
Figure 8. Simplified Toggle Block Diagram. Conceptual Only, Actual Circuit May Differ
2668 F08
TOGGLE SELECT BIT T15
16
16
0
1
16 16
UPD
WR
CS/LDSCK
SDI
LDAC 15
TGP
TGB
20
32-BIT SHIFT REGISTER
LOGIC
16-BIT TOGGLE SELECT REGISTER
ONE Tx BIT PER CHANNEL
T0
T1
T2
T3
T4
T5
T6
T7
T8
T9
T10
T11
T12
T13
T14
T15
GLOBAL TOGGLE
BIT (TGB)
INPUT REGISTER B
(16 BIT)
INPUT REGISTER A
(16 BIT)
A/B
MUX DAC REGISTER 16-BIT
SOFTSPAN DAC
1617
19
LTC2668
CHANNEL 15
LTC2668
22 L7ELUEN2
LTC2668
22
2668fa
For more information www.linear.com/LTC2668
operation
A, while channels whose toggle select bits are 1 update
from input register B (see Figure 8). By alternating toggle-
select and update operations, up to 16 channels can be
simultaneously switched to A or B as needed.
Daisy-Chain Operation
The serial output of the shift register appears at the SDO
pin. Data transferred to the device from the SDI input is
delayed 32 SCK rising edges before being output at the
next SCK falling edge, suitable for clocking into the mi-
croprocessor on the next 32 SCK rising edges.
The SDO output can be used to facilitate control of multiple
serial devices from a single 3-wire serial port (i.e., SCK,
SDI and CS/LD). Such a daisy-chain series is configured
by connecting the SDO of each upstream device to the SDI
of the next device in the chain. The shift registers of the
devices are thus connected in series, effectively forming a
single input shift register which extends through the entire
chain. Because of this, the devices can be addressed and
controlled individually by simply concatenating their input
words; the first instruction addresses the last device in
the chain and so forth. The SCK and CS/LD signals are
common to all devices in the series.
In use, CS/LD is first taken low. Then, the concatenated
input data is transferred to the chain, using the SDI of the
first device as the data input. When the data transfer is
complete, CS/LD is taken high, completing the instruction
sequence for all devices simultaneously. A single device
can be controlled by using the
No-Operation
command
(1111) for all other devices in the chain.
When CS/LD is taken high, the SDO pin presents a high
impedance output, so a pull-up resistor is required at
the SDO of each device (except the last) for daisy-chain
operation.
Echo Readback
The SDO pin can be used to verify data transfer to the
device. During each 32-bit instruction cycle, SDO outputs
the previous 32-bit instruction for verification.
When CS/LD is high, SDO presents a high impedance
output, releasing the bus for use by other SPI devices.
Power-Down Mode
For power-constrained applications, power-down mode can
be used to reduce the supply current whenever less than
sixteen DAC outputs are needed. When in power-down,
the output amplifiers and reference buffers are disabled.
The DAC outputs are put into a high impedance state, and
the output pins are passively pulled to ground through
individual 42k (minimum) resistors. Register contents
are not disturbed during power-down.
Any channel or combination of channels can be put into
power-down mode by using command 0100b in combina-
tion with the appropriate DAC address. In addition, all the
DAC channels and the integrated reference together can be
put into power-down mode using the
Power-Down Chip
command, 0101b. The 16-bit data word is ignored for all
power-down commands.
Normal operation resumes by executing any command
which includes a DAC update—either in software, as
shown in Table 1, by taking the asynchronous LDAC pin
low, or by toggling (see the Types of Toggle Operations
section). The selected DAC is powered up as its voltage
output is updated. When updating a powered-down DAC,
add wait time to accommodate the extra power-up delay. If
the channels have been powered down (command 0100b)
prior to the update command, the power-up delay time is
30μs. If, on the other hand, the chip has been powered
down (command 0101b), the power-up delay time is 35μs.
Asynchronous DAC Update Using LDAC
In addition to the update commands shown in Table 1, the
asynchronous, active-low LDAC pin updates all 16 DAC
registers with the contents of the input registers.
If CS/LD is high, a low on the LDAC pin causes all DAC
registers to be updated with the contents of the input
registers.
If CS/LD is low, a low-going pulse on the LDAC pin be-
fore the rising edge of CS/LD powers up all DAC outputs,
but does not cause the outputs to be updated. If LDAC
remains low after the rising edge of CS/LD, then LDAC is
recognized, the command specified in the 24-bit word is
executed and the DAC outputs are updated.
LTC2668
W
L7HEJWEGR 23
LTC2668
23
2668fa
For more information www.linear.com/LTC2668
operation
The DAC outputs are powered up when LDAC is taken low,
independent of the state of CS/LD.
If LDAC is low at the time CS/LD goes high, any software
power-down command (power down
n
, power-down chip,
config/select external reference) that was specified in the
input word is inhibited.
Reference Modes
The LTC2668 has two reference modes (internal and ex-
ternal) with which the reference source can be selected.
In either mode, the voltage at the REF pin and the output
range settings determine the full-scale voltage of each of
the channels.
The device has a precision 2.5V integrated reference with
a typical temperature drift of 2ppm/°C. To use the internal
reference, the REFCOMP pin should be left floating (no
DC path to ground). In addition, the RD bit in the config
register must have a value of 0. This value is reset to 0 at
power-up, or it can be reset using the
Config
command,
0111b. Figure 9 shows the command syntax.
A buffer is needed if the internal reference is to drive exter-
nal circuitry. For reference stability and low noise, a 0.1μF
capacitor should be tied between REFCOMP and GND. In
this configuration, the internal reference can drive up to
0.1μF with excellent stability. In order to ensure stable
operation, the capacitive load on the REF pin should not
exceed that on the REFCOMP pin.
To use an external reference, tie the REFCOMP pin to
ground. This disables the output of the internal reference
at start-up, so that the REF pin becomes a high impedance
input. Apply the desired reference voltage at the REF pin
after powering up, and set the RD bit to 1 using the
Config
command (0111b). This reduces AVP supply current by
approximately 200µA.
The acceptable external reference voltage range is:
0.5V ≤ VREF ≤ AVP – 1.75V.
Integrated Reference Buffers
Each channel has its own integrated high performance
reference buffer. The buffers have very high input imped-
ance and do not load the reference voltage source. These
buffers shield the reference voltage from glitches caused by
DAC switching and, thus, minimize DAC-to-DAC dynamic
crosstalk. Typically DAC-to-DAC crosstalk is less than
6nV•s (0V to 10V range). See the DAC-to-DAC Crosstalk
graph in the Typical Performance Characteristics section.
Voltage Outputs
An amplifier’s ability to maintain its rated voltage accuracy
over a wide range of load conditions is characterized in its
load regulation specification. The change in output voltage
is measured per milliampere of forced load current change.
Each of the LTC2668's high voltage, rail-to-rail output
amplifiers has guaranteed load regulation when sourcing
or sinking up to 10mA with supply headroom as low as
1.4V. Additionally, the amplifiers can drive up to ±14mA
if available headroom is increased to 2.2V or more.
DC output impedance is equivalent to load regulation, and
may be derived from it by simply calculating a change in
units from µV/mA to ohms. The amplifier’s DC output
impedance is typically 0.08Ω when driving a load well
away from the rails.
When drawing a load current from either rail, the output
voltage headroom with respect to that rail is limited by the
60Ω typical channel resistance of the output devices—
e.g., when sinking 1mA, the minimum output voltage
(above V–) is 60Ω • 1mA = 60mV. See the Headroom at
Rails vs Output Current graphs in the Typical Performance
Characteristics section.
Figure 9. Config Command Syntax—Thermal Shutdown (TS) and Reference Disable (RD)
2668 F09
0111XXXXXXXXXXXXXXXXXXTSRD
CONFIG
BITS
DON’T CARECONFIG COMMAND
LTc2668
LTC2668
24
2668fa
For more information www.linear.com/LTC2668
operation
The amplifiers are stable driving capacitive loads of up
to 1000pF.
Thermal Overload Protection
The LTC2668 protects itself if the die temperature exceeds
160°C. All channels power down, and the open-drain
OVRTMP interrupt pin pulls low. The reference and bias
circuits stay powered on. Once triggered, the device stays
in shutdown even after the die cools.
The temperature of the die must fall to approximately 150°C
before the channels can be returned to normal operation.
Once the part has cooled sufficiently, the shutdown can be
cleared with any valid update operation, including LDAC
or a toggle operation. A CS/LD rising edge releases the
OVRTMP pin regardless of the die temperature.
Since the total load current of the device can easily exceed
100mA, die heating potential of the system design should
be evaluated carefully. Grounded loads as low as 1k may
be used and will not result in excessive heat.
Thermal protection can be disabled by using the
Config
command to set the TS bit (see Figure 9).
Board Layout
The excellent load regulation and DC crosstalk perfor-
mance of these devices is achieved in part by minimizing
common-mode resistance of signal and power grounds.
As with any high resolution converter, clean board ground-
ing is important. A low impedance analog ground plane
is necessary, as are star-grounding techniques. Keep the
board layer used for star ground continuous to minimize
ground resistances; that is, use the star-ground concept
without using separate star traces. Resistance from the
REFLO pin to the star point should be as low as possible.
For best performance, stitch the ground plane with arrays
of vias on 150 to 200 mil centers connecting it with the
ground pours from the other board layers. This reduces
overall ground resistance and minimizes ground loop area.
Using LTC2668 in 5V Single-Supply Systems
LTC2668 can be used in single-supply systems simply by
connecting the V– pins to ground along with REFLO and
GND, while V+ and AVP are connected to a 5V supply. OVP
can be connected to the 5V supply or to the logic supply
voltage if lower than 5V.
With the internal reference, use the 0V to 5V output
range. As with any rail-to-rail device, the output is
limited to voltages within the supply range. Since the
outputs of the device cannot go below ground, they may
limit at the lowest codes, as shown in Figure 10b. Simi-
larly, limiting can occur near full-scale if full-scale error
(FSE = VOS + GE) is positive, or if V+ < 2 • VREF. See
Figure 10c.
The multiplexer can be used and is fully functional. It can
pull all the way to ground, but the upper headroom limita-
tion means that it is useful for output voltages of 3.6V or
below only (V+ = 5V).
More flexibility can be afforded by using an external refer-
ence. For example, by using a 1.25V reference such as the
LTC6655, we can now select between 0x to 2x and 0x to
4x ranges, which give full-scale voltages of 2.5V and 5V,
respectively. Furthermore, the part can be configured for
reset to zero- or mid-scale codes (see the Output Ranges
section).
L7 LJUW
25
LTC2668
25
2668fa
For more information www.linear.com/LTC2668
operation
Figure 10. Effects of 0V to 5V Output Range for Single-Supply Operation. (10a) Overall Transfer Function
(10b) Effect of Negative Offset for Codes Near Zero-Scale (10c) Effect of Positive Full-Scale Error for Codes Near Full-Scale
2668 F10
INPUT CODE
(10b)
OUTPUT
VOLTAGE
NEGATIVE
OFFSET
0V
32,7680 65,535
INPUT CODE
OUTPUT
VOLTAGE
(10a)
V+ = 2VREF = 5V
V+ = 2VREF = 5V
(10c)
INPUT CODE
OUTPUT
VOLTAGE
POSITIVE
FSE
V– = VREFLO = 0V
LTC2668
1
rfififififimfififif’
a; +1 3
E 1 E”:
a: 1 =9
********** *
E: 1 a =11
33 EL
Liflflfliflflflflfilfliik ' ,
1 1 11 1—1 1 1 is
O 1 UUUWUUUUEj
1 3 C
1 g E
7 777777777 T 7777777777 '5 777777777 E 7
1 3 C
1 3 E
1 1 C
1 mmnmmmm
‘ t1: fit
26 L7ELUEN2
LTC2668
26
2668fa
For more information www.linear.com/LTC2668
package Description
Please refer to http://www.linear.com/designtools/packaging/ for the most recent package drawings.
6.00 ±0.10
(4 SIDES)
NOTE:
1. DRAWING IS A JEDEC PACKAGE OUTLINE VARIATION OF (WJJD-2)
2. DRAWING NOT TO SCALE
3. ALL DIMENSIONS ARE IN MILLIMETERS
4. DIMENSIONS OF EXPOSED PAD ON BOTTOM OF PACKAGE DO NOT INCLUDE
MOLD FLASH. MOLD FLASH, IF PRESENT, SHALL NOT EXCEED 0.20mm ON ANY SIDE
5. EXPOSED PAD SHALL BE SOLDER PLATED
6. SHADED AREA IS ONLY A REFERENCE FOR PIN 1 LOCATION ON THE TOP AND BOTTOM OF PACKAGE
PIN 1 TOP MARK
(SEE NOTE 6)
PIN 1 NOTCH
R = 0.45 OR
0.35 × 45°
CHAMFER
0.40 ±0.10
4039
1
2
BOTTOM VIEW—EXPOSED PAD
4.50 REF
(4-SIDES)
4.42 ±0.10
4.42 ±0.10
4.42 ±0.05
4.42 ±0.05
0.75 ±0.05 R = 0.115
TYP
0.25 ±0.05
0.50 BSC
0.200 REF
0.00 – 0.05
(UJ40) QFN REV Ø 0406
RECOMMENDED SOLDER PAD PITCH AND DIMENSIONS
APPLY SOLDER MASK TO AREAS THAT ARE NOT SOLDERED
0.70 ±0.05
4.50 ±0.05
(4 SIDES)
5.10 ±0.05
6.50 ±0.05
0.25 ±0.05
0.50 BSC
PACKAGE OUTLINE
R = 0.10
TYP
UJ Package
40-Lead Plastic QFN (6mm × 6mm)
(Reference LTC DWG # 05-08-1728 Rev Ø)
UJ Package
40-Lead Plastic QFN (6mm × 6mm)
(Reference LTC DWG # 05-08-1728 Rev Ø)
LTC2668
L7HEJWEGR 27
LTC2668
27
2668fa
For more information www.linear.com/LTC2668
revision history
REV DATE DESCRIPTION PAGE NUMBER
A 7/15 Updated V– and glitch impulse in the Electrical Characteristics section.
Replaced Mid-Scale Glitch Impulse graph.
Edited the Power Supply Sequencing and Start-Up section.
Updated VOUT output voltage swing conditions.
Fixed AVP pin on schematic (pin 36).
5
11
15
28
LTC2668
28 L7ELUEN2
LTC2668
28
2668fa
For more information www.linear.com/LTC2668
LINEAR TECHNOLOGY CORPORATION 2014
LT 0715 REV A • PRINTED IN USA
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900 ● FAX: (408) 434-0507 ● www.linear.com/LTC2668
relateD parts
typical application
PART NUMBER DESCRIPTION COMMENTS
LTC2704 Quad Serial 16-/14-/12-Bit VOUT SoftSpan DACs with ±2LSB
INL, ±1LSB DNL
Software Programmable Output Ranges Up to ±10V, SPI Interface,
No External Amps Needed
LTC2754 Quad Serial 16-/12-Bit IOUT SoftSpan DACs with ±1LSB INL,
±1LSB DNL
Software Programmable Output Ranges Up to ±10V, SPI Interface,
7mm × 8mm QFN Package
LTC2656 Octal Serial 16-/12- Bit VOUT DACs with Internal Reference ±10ppm/°C Internal Reference, 4mm × 5mm QFN Package
LTC2636 Octal 12-/10-/8-Bit SPI VOUT DACs with Internal Reference ±10ppm/°C Internal Reference, 4mm × 3mm DFN and 16-Lead MSOP
Packages
References
LTC6655A Low Drift Precision Buffered Reference 0.025% Max Tolerance, 2ppm/°C Max, 0.25ppmP-P 0.1Hz to 10Hz Noise
VOUT0
VOUT1
VOUT2
VOUT3
VOUT4
VOUT5
VOUT6
VOUT7
VOUT8
VOUT9
VOUT10
VOUT11
VOUT12
VOUT13
VOUT14
VOUT15
MUX
OVRTMP
2
3
4
5
6
7
8
9
23
24
25
26
27
28
29
30
MSP0
MSP1
MSP2
LDAC
TGP
CLR
SDI
CS/LD
SDO
SCK
39
40
1
15
20
21
19
16
18
17
–
+
0.1µF
DAC
OUTPUTS
0.1µF
37
6 4
2 15 1
7 8 3, 16
5
2
15V
–15V
4
IN+
IN–
0.1µF0.1µF
2668 TA02
47µF
VDD
5V
OVDD VDDLBYP
REFBUF
LTC2328-18
LT1468
LTC2668-16
REFIN GND
0.1µF 10µF
2×
10µF
2×
0.1µF
SDO
SCK
RDL/SDI
BUSY
CNV
CHAIN
14
13
12
11
9
10
12
38
OVP
AVP
REFLO
REFLO
GND
REFCOMP
REF
V–
PAD
V+
0.1µF
33
0.1µF
344132,
11
14,
37
1335
0.1µF
–15V
1µF
0.1µF
5V
5V
1µF 0.1µF
15V
1µF
22 36 31, 10
SDI
CS1
CS2
SCK
SDO
TO
MICROCONTROLLER
Using the Analog Multiplexer to Measure DAC Output Voltages Up to ±10.24V.
Independent ADC Reference Cross-Checks LTC2668 Internal Reference