Bourns Inc. 的 SRP1265A Series 规格书
mama
mum
'- (53‘1uzm '
[7492, my [7492, my
me ma
mm W mm W
(«151an L 1 H0 may \ )
ma 2.] 23 as 20
(mumzv +1 Tn, (Mum?) fl yew
was was
“35‘ may Mm 012
P‘ease consult Bournerade-l SHPA
SRP1265A Series - Shielded Power Inductors
*RoHS and
AEC-Q200 COMPLIANT
Features
n Shielded construction
n Carbonyl powder core
n High saturation current
n Inductance range: 0.15 to 47 µH
n AEC-Q200 compliant
n RoHS compliant* and halogen free**
Electrical Specifications @ 25 °C
Bourns
Part Number
Inductance
@ 100 KHz
/ 1 V Q (Min.)
@100 KHz
/ 1 V
SRF
(MHz)
Typ.
DCR
(mW)
Typ.
DCR
(mW)
Max.
Irms
(A)
Isat
(A)
Terminal
Type
L
(µH)
Tol.
(%)
SRP1265A-R15M 0.15 20 10 210 0.49 0.6 55 118
Non-
Lead
Frame
SRP1265A-R22M 0.22 20 10 130 0.49 0.6 53 112
SRP1265A-R33M 0.33 20 10 90 0.65 0.8 46 68
SRP1265A-R36M 0.36 20 10 80 0.7 0.9 45 66
SRP1265A-R47M 0.47 20 10 75 0.9 1.2 41 63
SRP1265A-R56M 0.56 20 10 65 1.05 1.2 37 58
SRP1265A-R68M 0.68 20 30 50 1.3 1.5 35 55
Lead
Frame
SRP1265A-R82M 0.82 20 30 43 1.6 1.9 33 50
SRP1265A-1R0M 1.0 20 30 34 2.0 2.3 30 48
SRP1265A-1R5M 1.5 20 30 30 2.7 3.0 27 45
SRP1265A-1R8M 1.8 20 20 30 3.6 4.0 24 40
SRP1265A-2R2M 2.2 20 20 23 3.8 4.2 22 40
SRP1265A-3R3M 3.3 20 20 20 5.7 6.8 18 30
SRP1265A-4R7M 4.7 20 20 17 7 8.4 13.5 28
SRP1265A-5R6M 5.6 20 20 15 8.5 10.0 12.5 23
SRP1265A-6R0M 6.0 20 20 14 8.5 10.0 12.0 23
SRP1265A-6R8M 6.8 20 20 13 9.5 11.5 11.5 18
SRP1265A-8R2M 8.2 20 20 11 12 15.5 10.5 16
SRP1265A-100M 10 20 20 10 13.2 16.5 10 15.5
SRP1265A-150M 15 20 20 7 23.2 28.0 9 12.5
SRP1265A-220M 22 20 20 6 32.5 37.0 9 12
SRP1265A-330M 33 20 20 5 48 58.0 8 11
SRP1265A-470M 47 20 20 4 76 90.0 6.5 9.5
Product Dimensions
Non-Lead Frame Terminal Lead Frame Terminal
14.2
(.559)
13.5 ± 0.5
(.531 ± .020)
8.0
(.315)
5.0
(.197)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
3R3
1510
GRADUATED
LINE
2.0
(.079)
REF.
13.5 ± 0.5
(.531 ± .020)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
R15
1510
GRADUATED
LINE
2.0
(.079)
REF.
14.2
(.559)
13.5 ± 0.5
(.531 ± .020)
8.0
(.315)
5.0
(.197)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
3R3
1510
GRADUATED
LINE
2.0
(.079)
REF.
13.5 ± 0.5
(.531 ± .020)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
R15
1510
GRADUATED
LINE
2.0
(.079)
REF.
General Specifications
Test Voltage ....................................1.0 V
Test Frequency ......................... 100 KHz
Operating Temperature
................................-55 °C to +150 °C
(Temperature rise included)
Storage Temperature
................................-55 °C to +150 °C
Rated Current
............ Inductance drops 20 % at Isat
Temperature Rise .....40 °C at rated Irms
Moisture Sensitivity Level ..................... 1
ESD Classification (HBM).................N/A
1 Circuit design, component, PCB trace
size and thickness, airflow and other
cooling provisions all affect the part
temperature. Part temperature should be
verified in the end application.
Materials
Core ............................. Carbonyl powder
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Packaging ....... 500 pcs. per 13-inch reel
How to Order
SRP1265A - 100M
Model
Value Code (see table)
Recommended Layout
14.2
(.559)
13.5 ± 0.5
(.531 ± .020)
8.0
(.315)
5.0
(.197)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
3R3
1510
GRADUATED
LINE
2.0
(.079)
REF.
13.5 ± 0.5
(.531 ± .020)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
R15
1510
GRADUATED
LINE
2.0
(.079)
REF.
DIMENSIONS: MM
(INCHES)
Please consult Bourns® Model SRP-A
Series Visual Inspection Guide for detailed
construction, processing and testing
information.
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of
this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING
Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS'
sA-IROM
P1 ZGSA-l R5M
SRP1265A Series - Shielded Power Inductors
L vs. I Charts
0
0 23.6 94.447.2 70.8 118
0.06
0.12
0.24
0.30
0
Inductance (μH)
DC Current (A)
SRP1265A-R15M
Temperature Rise (°C)
26
104
130
52
780.18
0
0 13.2 52.826.4 39.666
0.12
0.24
0.48
0.60
0
Inductance (μH)
DC Current (A)
SRP1265A-R36M
Temperature Rise (°C)
26
104
130
52
780.36
07.4 29.614.8 22.
23
7
0
0.6
1.2
2.4
3.0
1.8
0
1
2
4
5
3
0
04.6 19.49.2 13.
82
3
05.6 22.411.2 16.828
1.6
3.2
6.4
8.0
0
Inductance (μH)
DC Current (A)
SRP1265A-5R6M
Temperature Rise (°C)
24
96
120
48
72
4.8
0
1.4
2.8
5.6
7.0
4.2
0
2.4
4.8
9.6
12.0
0
Inductance (μH)
DC Current (A)
SRP1265A-8R2M
Temperature Rise (°C)
20
80
100
40
60
7.2
0
02.4 9.67.24.812
7
14
28
35
0
Inductance (μH)
DC Current (A)
SRP1265A-220M
Temperature Rise (°C)
24
96
120
48
7221
0
02.2 8.86.64.411
10
20
40
50
0
Inductance (μH)
DC Current (A)
SRP1265A-330M
Temperature Rise (°C)
24
96
120
48
7230
0
03.1 6.2 12.49.3 15.5
03.2 6.4 12.89.616
3
6
12
15
0
Inductance (μH)
DC Current (A)
SRP1265A-100M
Temperature Rise (°C)
24
96
120
48
729
0
02.4 4.89.67.212
5
10
20
25
0
Inductance (μH)
DC Current (A)
SRP1265A-150M
Temperature Rise (°C)
20
80
100
40
6015
0
01.9 3.87.65.79.5
14
28
56
70
0
Inductance (μH)
DC Current (A)
SRP1265A-470M
Temperature Rise (°C)
24
96
120
48
7242
0
Inductance (μH)
DC Current (A)
SRP1265A-2R2M
Temperature Rise (°C)
26
52
104
130
78
0612 18 24 30
0
Inductance (μH)
DC Current (A)
SRP1265A-3R3M
Temperature Rise (°C)
26
52
104
130
78
0
Inductance (μH)
DC Current (A)
SRP1265A-4R7M
Temperature Rise (°C)
26
52
104
130
78
0
0 12.6 25.2 37.8 50.463
0.16
0.32
0.64
0.80
0
Inductance (μH)
DC Current (A)
SRP1265A-R47M
Temperature Rise (°C)
26
104
130
52
780.48
0
0 22.4 89.544.8 67.2 112
0.1
0.2
0.4
0.5
0
Inductance (μH)
DC Current (A)
SRP1265A-R22M
Temperature Rise (°C)
26
104
130
52
780.3
0
0 13.6 54.427.2 40.
86
8
0.12
0.24
0.48
0.60
0
Inductance (μH)
DC Current (A)
SRP1265A-R33M
Temperature Rise (°C)
26
104
130
52
780.36
0
0 11.6 46.423.2 34.
85
8
0.2
0.4
0.8
1.0
0
Inductance (μH)
DC Current (A)
SRP1265A-R56M
Temperature Rise (°C)
22
88
110
44
0.6 66
0
2
4
8
10
6
04.6 9.2 13.8 18.423
0
Inductance (μH)
DC Current (A)
SRP1265A-6R0M
Temperature Rise (°C)
20
40
80
100
60
0
08 3216 24 40
0.6
1.2
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP1265A-1R8M
Temperature Rise (°C)
26
104
130
52
781.8
0
0124824 36 60
0.2
0.4
0.8
1.0
0
Inductance (μH)
DC Current (A)
SRP1265A-R68M
Temperature Rise (°C)
20
80
100
40
600.6
0
20
80
100
40
60
0
0124824 36 60
0.24
0.48
0.96
1.20
Inductance (μH)
DC Current (A)
SRP1265A-R82M
Temperature Rise (°C)
0.72
0
01
24
824 36 60
0.30
0.60
1.20
1.50
0
Inductance (μH)
DC Current (A)
SRP1265A-1R0M
Temperature Rise (°C)
26
104
130
52
0.90 78
0
0104020 30 50
0.4
0.8
1.6
2.0
0
Inductance (μH)
DC Current (A)
SRP1265A-1R5M
Temperature Rise (°C)
26
104
130
52
781.2
0
1.8
3.6
7.2
9.0
5.4
048121620
0
Inductance (μH)
DC Current (A)
SRP1265A-6R8M
Temperature Rise (°C)
20
40
80
100
60
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
A-eRaM
,
‘fi 0 ”65579
,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,
an ~ mu 52mm}:
450 sum/ms max
SRP1265A Series - Shielded Power Inductors
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
L vs. I Charts (Continued)
0
0 23.6 94.447.2 70.8 118
0.06
0.12
0.24
0.30
0
Inductance (μH)
DC Current (A)
SRP1265A-R15M
Temperature Rise (°C)
26
104
130
52
780.18
0
0 13.2 52.826.4 39.666
0.12
0.24
0.48
0.60
0
Inductance (μH)
DC Current (A)
SRP1265A-R36M
Temperature Rise (°C)
26
104
130
52
780.36
07.4 29.614.8 22.237
0
0.6
1.2
2.4
3.0
1.8
0
1
2
4
5
3
0
04.6 19.49.2 13.823
05.6 22.411.2 16.828
1.6
3.2
6.4
8.0
0
Inductance (μH)
DC Current (A)
SRP1265A-5R6M
Temperature Rise (°C)
24
96
120
48
72
4.8
0
1.4
2.8
5.6
7.0
4.2
0
2.4
4.8
9.6
12.0
0
Inductance (μH)
DC Current (A)
SRP1265A-8R2M
Temperature Rise (°C)
20
80
100
40
60
7.2
0
02.4 9.67.24.
81
2
7
14
28
35
0
Inductance (μH)
DC Current (A)
SRP1265A-220M
Temperature Rise (°C)
24
96
120
48
7221
0
02.2 8.86.64.411
10
20
40
50
0
Inductance (μH)
DC Current (A)
SRP1265A-330M
Temperature Rise (°C)
24
96
120
48
7230
0
03.1 6.2 12.49.3 15.5
03.2 6.4 12.89.
61
6
3
6
12
15
0
Inductance (μH)
DC Current (A)
SRP1265A-100M
Temperature Rise (°C)
24
96
120
48
729
0
02.4 4.89.67.212
5
10
20
25
0
Inductance (μH)
DC Current (A)
SRP1265A-150M
Temperature Rise (°C)
20
80
100
40
6015
0
01.9 3.87.65.79.5
14
28
56
70
0
Inductance (μH)
DC Current (A)
SRP1265A-470M
Temperature Rise (°C)
24
96
120
48
7242
0
Inductance (μH)
DC Current (A)
SRP1265A-2R2M
Temperature Rise (°C)
26
52
104
130
78
0612 18 24 30
0
Inductance (μH)
DC Current (A)
SRP1265A-3R3M
Temperature Rise (°C)
26
52
104
130
78
0
Inductance (μH)
DC Current (A)
SRP1265A-4R7M
Temperature Rise (°C)
26
52
104
130
78
0
0 12.6 25.2 37.8 50.463
0.16
0.32
0.64
0.80
0
Inductance (μH)
DC Current (A)
SRP1265A-R47M
Temperature Rise (°C)
26
104
130
52
780.48
0
0 22.4 89.544.8 67.2 112
0.1
0.2
0.4
0.5
0
Inductance (μH)
DC Current (A)
SRP1265A-R22M
Temperature Rise (°C)
26
104
130
52
780.3
0
0 13.6 54.427.2 40.868
0.12
0.24
0.48
0.60
0
Inductance (μH)
DC Current (A)
SRP1265A-R33M
Temperature Rise (°C)
26
104
130
52
780.36
0
0 11.6 46.423.2 34.858
0.2
0.4
0.8
1.0
0
Inductance (μH)
DC Current (A)
SRP1265A-R56M
Temperature Rise (°C)
22
88
110
44
0.6 66
0
2
4
8
10
6
04.6 9.2 13.8 18.423
0
Inductance (μH)
DC Current (A)
SRP1265A-6R0M
Temperature Rise (°C)
20
40
80
100
60
0
08 3216 24 40
0.6
1.2
2.4
3.0
0
Inductance (μH)
DC Current (A)
SRP1265A-1R8M
Temperature Rise (°C)
26
104
130
52
781.8
0
0124824 36 60
0.2
0.4
0.8
1.0
0
Inductance (μH)
DC Current (A)
SRP1265A-R68M
Temperature Rise (°C)
20
80
100
40
600.6
0
20
80
100
40
60
0
0124824 36 60
0.24
0.48
0.96
1.20
Inductance (μH)
DC Current (A)
SRP1265A-R82M
Temperature Rise (°C)
0.72
0
0124824 36 60
0.30
0.60
1.20
1.50
0
Inductance (μH)
DC Current (A)
SRP1265A-1R0M
Temperature Rise (°C)
26
104
130
52
0.90 78
0
0104020 30 50
0.4
0.8
1.6
2.0
0
Inductance (μH)
DC Current (A)
SRP1265A-1R5M
Temperature Rise (°C)
26
104
130
52
781.2
0
1.8
3.6
7.2
9.0
5.4
048121620
0
Inductance (μH)
DC Current (A)
SRP1265A-6R8M
Temperature Rise (°C)
20
40
80
100
60
Soldering Profile
25
Time (Seconds)
REFLOW TIMES: 3 MAX.
Temperature (°C)
150
200
217
tp (245 °C / 20~40 seconds)
TP (260 °C / 10 seconds max.)
PRE-HEATING SOLDERING
NATURAL
COOLING
60 ~ 150 seconds
60 ~ 180 seconds
480 seconds max.
Electrical Schematic
14.2
(.559)
13.5 ± 0.5
(.531 ± .020)
8.0
(.315)
5.0
(.197)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
3R3
1510
GRADUATED
LINE
2.0
(.079)
REF.
13.5 ± 0.5
(.531 ± .020)
6.2 ± 0.3
(.244 + .012)
12.5 ± 0.3
(.492 ± .012)
4.7 ± 0.3
(.185 ± .012)
2.3 ± 0.3
(.091 ± .012)
2.75 ± 0.35
(.108 ± .014)
R15
1510
GRADUATED
LINE
2.0
(.079)
REF.
7T 99)
"kfiifim
BOURNS
TH‘GKMESS
(53mm!
fl
4L
2491115 “ F mummy
mm [945)
T69 4. 74—
“) H57; \ f* \ Ikmm m \n‘4:nn2y ‘f mm
fisé $¢¢e>fle$¢¢e>$ea$¢¢e> (5mm
, ‘ ‘ ‘ 7i,
\ \ ‘
L74 fl *
mm, mm M W nevi
—> 7(27figflflé)
BOURNS‘
m2,» am)
a at www boums cum/flocsflegzvd\sc‘mmev gm
SRP1265A Series - Shielded Power Inductors
Packaging Specifications
USER DIRECTION OF FEED
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
3 °
4.0
(.157)
1.75
(.069) 2.0
(.079) DIA.
1.5 ± 0.1
(.059 ± .004)
11.5 ± 0.1
(.453 ± .004)
24.0 ± 0.3
(.945 ± .012)
7.0 ± 0.1
(.276 ± .004)
13.0 ± 0.1
(.512 ± .004)
16.0 ± 0.1
(.630 ± .004)
24.0 ± 0.5
(.945 ± .020)
2.0 ± 0.5
(.079 ± .020)
100.0 ± 2.0
(3.937 ± .079)
330
(12.99)DIA.
13.5 ± 0.5
(.531 ± .020)DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
24
(.945)
0.35 ± 0.05
(.014 ± .002)
7.0 ± 0.1
(.217 ± .004)
13.0 ± 0.1
(.512 ± .004)
14.2 ± 0.1
(.559 ± .004)
QTY: 500 PCS. PER REEL
DIMENSIONS: MM
(INCHES)
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
REV. 04/20
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R