TE Connectivity AMP Connectors 的 554088 规格书
.2225,»
man i
123:? .
.3 w
55% / mmnmuEPm
E 53qu
$3 M .2.
r\ "a
x:
It" ”as.
mcmmmch v>zmr ESE 9
Us in:
9
Em 09F! €3,an on 41m 52:15 3%
839 _ 3 {fl HZ
,2? z i
in w ”.22 ‘ 95:12:“ E?
:2, ‘ 2;? ya am 333 2:1 2:;
L {2:2 E i: 9; CE :51 i
S? 5%: 4;? .rhm. 58%, :2
Sir 3 :57“ «23% 36 “in; #39
32 52,753 32m 33 2: A zip
7:? tin _ 52157 i
in L5; : “w
@m
is: .3 vi, ,5:
3%» 2:23