TE Connectivity AMP Connectors 的 552272 规格书
TAT/T43 was)
4 3 2 T
THTS DRAWTNG TS JAPuBLTgHED RELEASED Eon PU3LTCATT3N r T7 Lcc my {EVTSTOVS T
© comm , 3v Tvco ELECTROMCS conpommow ‘TT‘TTWWWTR‘CHTSRESERV“ GP [TO P LTT? ogscmmw DATE m Am T
L REVTSED PE? EC07C87CTQ7327 ‘JOCTUB BM TTTTTTV T
T
T
T
T
TERTVTTNAL BLUE COLOR DOT T. THE CONTACT SURFACES OF THE TERMTNALS ARE COATED WTTH LUBRTCANT. T
T\ Z/T QEQUTRED LOCATED TN CENTER D T
T 2, ALL DTMENSTONS SHOWN ARE FOR REFERENCE ONLY UNLESS OTHERWTSE SPECTFTED. T
T
I 2 @ MATERTAL: T
HOUSTNG 7 THERMOPLASTTC (BLACK) T
7 7 TERMTNALS: 7 HTGH STRENGTH COPPER ALLOY PLATED WTTH .OOOOEO MTN GOLD T
OR COLD FLASH OVER PALLADTUM NTCKEL PLATE, .OOOOBO MTN T
<7 q="" c)="" q="" c)="" 7="" total="" on="" mattng="" surface.="" .ooooso="" mtn="" ntckel="" underplate="" t="" over="" enttre="" termtnal.="" t="" t="" :q="" :="" 4.="" wtre="" stze:="" 24="" &="" 26="" awg="" soltd="" &="" 24="" awg="" 7="" strands="" of="" copper="" conductors.="" t="" max="" tnsulatton="" dtameter="" of="" .045="" ts="" acceptable="" for="" most="" appltcattons.="" t="" t="" 5="" @="" cortng="" may="" or="" may="" not="" appear="" and="" ts="" at="" the="" dtscretton="" of="" tyco="" t="" electrontcs‘="" t="" test=""> T
T
C C T
T
T
T
T
T
T
T
T— T7 .078 T T T
T
.685 T T T T
T
7 .375 7 T
T “H T
T T
T
T
<7 .646="" 4»="">7><7 500="" 4»="" n="" t="" \="" t="" 3="" t="" pluc="" houstnc="" 3:"="" t="" b="" t="" b="" t="" t="" t="" t="" t="" t="" 4»="" «.085="" t="" centers="" t="" t="" t="" 7="" 7="" t="" t="" t="" t="" t="" t="" t="" 5522727'="" t="" part="" t="" nut/ber="" t="" t426=""> THTS D?AWTNG TS A CONTROLLED DOCUMENT TT'TSL DTTJNMUVTJTJETTNTTTU 21?” Tyu) ETmanTTE ”(upmuhur‘ T
A MTN DWEWONS TDLERANCES M7 ”TEL DTeJA/MUVLJJHJHL Ehclronlcs Hamstm FA 7T0573638 A T
OTHERWTSE SDECTFTED AT‘TVT‘) 7 7 QEHJJV’UU N-WE T
WES C m 1 7 JTTE‘TTTUEEP‘ELE‘J ASSEMBLY, PLLG, 94 PosTTTOA, F. SLOT T
/\ T m i , 7 (CHAMPALOK, fiATLiLDCK) T
‘6'?) E i :Lg : : A‘PLTCATTON SPEC , T
4 ELK. 1 77 7 7 :TzE cAsE 5qu )T’A‘HTM} w RESTRTCTEU Tu T
7 A; 00779©=552272 , T
A CUSTOMER DRAWTAC 5““ M5 M” T «T R” L T
T
T
T
T
7>7>