NXP USA Inc. 的 BFU520A 规格书
1. Product profile
1.1 General description
NPN silicon RF transistor for high speed, low noise applications in a plastic, 3-pin SOT23
package.
The BFU520A is part of the BFU5 family of transistors, suitable for small signal to medium
power applications up to 2 GHz.
1.2 Features and benefits
Low noise, high breakdown RF transistor
AEC-Q101 qualified
Minimum noise figure (NFmin) = 0.7 dB at 900 MHz
Maximum stable gain 18 dB at 900 MHz
11 GHz fT silicon technology
1.3 Applications
Applications requiring high supply voltages and high breakdown voltages
Broadband amplifiers up to 2 GHz
Low noise amplifiers for ISM applications
ISM band oscillators
1.4 Quick reference data
BFU520A
NPN wideband silicon RF transistor
Rev. 1 — 13 January 2014 Product data sheet
627
Table 1. Quick reference data
Tamb =25
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
VCB collector-base voltage open emitter - - 24 V
VCE collector-emitter voltage open base - - 12 V
shorted base - - 24 V
VEB emitter-base voltage open collector - - 2 V
ICcollector current - 5 30 mA
Ptot total power dissipation Tsp 87 C[1] -- 450mW
hFE DC current gain IC=5mA; V
CE =8V 60 95 200
Cccollector capacitance VCB =8V; f=1MHz - 0.53 - pF
fTtransition frequency IC=10mA; V
CE = 8 V; f = 900 MHz - 10 - GHz
m
1H U2 Afi
ass-01mm?
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 2 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
[1] Tsp is the temperature at the solder point of the collector lead.
[2] If K > 1 then Gp(max) is the maximum power gain. If K 1 then Gp(max) =MSG.
2. Pinning information
3. Ordering information
[1] The customer evaluation kit contains the following:
a) Unpopulated RF amplifier Printed-Circuit Board (PCB)
b) Unpopulated RF amplifier Printed-Circuit Board (PCB) with emitter degeneration
c) Four SMA connectors for fitting unpopulated Printed-Circuit Board (PCB)
d) BFU520A, BFU530A and BFU550A samples
e) USB stick with data sheets, application notes, models, S-parameter and noise files
4. Marking
Gp(max) maximum power gain IC=5mA; V
CE = 8 V; f = 900 MHz [2] -18- dB
NFmin minimum noise figure IC=1mA; V
CE = 8 V; f = 900 MHz; S=opt -0.7- dB
PL(1dB) output power at 1 dB gain
compression IC=10mA; V
CE =8V; Z
S=Z
L=50;
f=900MHz -7.0- dBm
Table 1. Quick reference data …continued
Tamb =25
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
Table 2. Discrete pinning
Pin Description Simplified outline Graphic symbol
1base
2emitter
3 collector
DDD
Table 3. Ordering information
Type number Package
Name Description Version
BFU520A - plastic surface-mounted package; 3 leads SOT23
OM7961 - Customer evaluation kit for BFU520A, BFU530A and BFU550A [1] -
Table 4. Marking
Type number Marking Description
BFU520A HZ* * = t : made in Malaysia
* = w : made in China
W17
Section 3 Section 10
Section 10.1 d Section 10.2
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 3 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
5. Design support
6. Limiting values
7. Recommended operating conditions
[1] Tsp is the temperature at the solder point of the collector lead.
Table 5. Available design support
Download from the BFU520A product information page on http://www.nxp.com.
Support item Available Remarks
Device models for Agilent EEsof EDA ADS yes Based on Mextram device model.
SPICE model yes Based on Gummel-Poon device
model.
S-parameters yes
Noise parameters yes
Customer evaluation kit yes See Section 3 and Section 10.
Solder pattern yes
Application notes yes See Section 10.1 and Section 10.2.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCB collector-base voltage open emitter - 30 V
VCE collector-emitter voltage open base - 16 V
shorted base - 30 V
VEB emitter-base voltage open collector - 3 V
ICcollector current -50mA
Tstg storage temperature 65 +150 C
VESD electrostatic discharge voltage Human Body Model (HBM) According to JEDEC
standard 22-A114E -150 V
Charged Device Model (CDM) According to
JEDEC standard 22-C101B - 2kV
Table 7. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
VCB collector-base voltage open emitter - - 24 V
VCE collector-emitter voltage open base - - 12 V
shorted base - - 24 V
VEB emitter-base voltage open collector - - 2 V
ICcollector current - - 30 mA
Piinput power ZS= 50 --10dBm
Tjjunction temperature 40 - +150 C
Ptot total power dissipation Tsp 87 C[1] --450mW
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 4 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
8. Thermal characteristics
[1] Tsp is the temperature at the solder point of the collector lead.
Tsp has the following relation to the ambient temperature Tamb:
Tsp =T
amb +PRth(sp-a)
With P being the power dissipation and Rth(sp-a) being the thermal resistance between the solder point and
ambient. Rth(sp-a) is determined by the heat transfer properties in the application.
The heat transfer properties are set by the application board materials, the board layout and the
environment e.g. housing.
9. Characteristics
Table 8. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-sp) thermal resistance from junction to solder point [1] 140 K/W
Fig 1. Power derating curve
DDD
7VS&
3WRWWRW
3WRW
P:P:P:
Table 9. Characteristics
Tamb =25
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
V(BR)CBO collector-base breakdown voltage IC= 100 nA; IE=0mA 24 - - V
V(BR)CEO collector-emitter breakdown voltage IC= 150 nA; IB=0mA 12 - - V
ICcollector current -530mA
ICBO collector-base cut-off current IE=0mA; V
CB =8V - <1 - nA
hFE DC current gain IC=5mA; V
CE = 8 V 60 95 200
Ceemitter capacitance VEB = 0.5 V; f = 1 MHz - 0.64 - pF
Cre feedback capacitance VCE = 8 V; f = 1 MHz - 0.35 - pF
Cccollector capacitance VCB = 8 V; f = 1 MHz - 0.54 - pF
fTtransition frequency IC=10mA; V
CE = 8 V; f = 900 MHz - 10 - GHz
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 5 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
Gp(max) maximum power gain f = 433 MHz; VCE =8V [1]
IC= 1 mA - 16.5 - dB
IC= 5 mA - 22.5 - dB
IC=10mA - 24 - dB
f = 900 MHz; VCE =8V [1]
IC=1mA - 14 - dB
IC=5mA - 18 - dB
IC= 10 mA - 18.5 - dB
f = 1800 MHz; VCE =8V [1]
IC=1mA - 11 - dB
IC= 5 mA - 12.5 - dB
IC= 10 mA - 12.5 - dB
s212insertion power gain f = 433 MHz; VCE =8V
IC=1mA - 10 - dB
IC= 5 mA - 19.5 - dB
IC=10mA - 21 - dB
f = 900 MHz; VCE =8V
IC=1mA - 9 - dB
IC=5mA - 15 - dB
IC= 10 mA - 15.5 - dB
f = 1800 MHz; VCE =8V
IC=1mA - 6 - dB
IC=5mA - 10 - dB
IC=10mA - 10 - dB
NFmin minimum noise figure f = 433 MHz; VCE =8V; S= opt
IC=1mA - 0.6 - dB
IC=5mA - 0.7 - dB
IC= 10 mA - 0.9 - dB
f = 900 MHz; VCE =8V; S= opt
IC=1mA - 0.7 - dB
IC=5mA - 0.8 - dB
IC= 10 mA - 0.9 - dB
f = 1800 MHz; VCE =8V; S= opt
IC=1mA - 0.8 - dB
IC=5mA - 0.9 - dB
IC= 10 mA - 1.0 - dB
Table 9. Characteristics …continued
Tamb =25
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 6 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
[1] If K > 1 then Gp(max) is the maximum power gain. If K 1 then Gp(max) =MSG.
Gass associated gain f = 433 MHz; VCE =8V; S= opt
IC= 1 mA - 23.5 - dB
IC=5mA - 23 - dB
IC=10mA - 23 - dB
f = 900 MHz; VCE =8V; S= opt
IC=1mA - 15 - dB
IC= 5 mA - 16.5 - dB
IC=10mA - 17 - dB
f = 1800 MHz; VCE =8V; S= opt
IC=1mA - 9 - dB
IC=5mA - 11 - dB
IC=10mA - 11 - dB
PL(1dB) output power at 1 dB gain compression f = 433 MHz; VCE =8V; Z
S=Z
L=50
IC=5mA - 1 - dBm
IC=10mA - 6 - dBm
f = 900 MHz; VCE =8V; Z
S=Z
L=50
IC=5mA - 2 - dBm
IC=10mA - 7 - dBm
f = 1800 MHz; VCE =8V; Z
S=Z
L=50
IC=5mA - 4 - dBm
IC= 10 mA - 8.5 - dBm
IP3ooutput third-order intercept point f1= 433 MHz; f2= 434 MHz; VCE =8V;
ZS=Z
L=50
IC=5mA - 10 - dBm
IC=10mA - 16 - dBm
f1= 900 MHz; f2= 901 MHz; VCE =8V;
ZS=Z
L=50
IC=5mA - 11 - dBm
IC=10mA - 17 - dBm
f1= 1800 MHz; f2=1801MHz;
VCE =8V; Z
S=Z
L=50
IC=5mA - 14 - dBm
IC=10mA - 18 - dBm
Table 9. Characteristics …continued
Tamb =25
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 7 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
9.1 Graphs
Tamb =25C.
(1) IB=25A
(2) IB=75A
(3) IB= 125 A
(4) IB= 175 A
(5) IB= 225 A
(6) IB= 275 A
(7) IB= 325 A
Fig 2. Collector current as a function of collector-emitter voltage; typical values
Tamb =25C.
(1) VCE =3.0V
(2) VCE =8.0V
VCE =8V.
(1) Tamb = 40 C
(2) Tamb = +25 C
(3) Tamb = +125 C
Fig 3. DC current gain as function of collector
current; typical values Fig 4. DC current gain as function of collector
current; typical values
DDD
9&(9
,&
,&
P$P$P$
DDD
,&P$
K)()(
K)(
DDD
,&P$
K)()(
K)(
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 8 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
Tamb =25C.
(1) VCE =3.0V
(2) VCE =8.0V
Tamb =25C.
(1) VCE =3.0V
(2) VCE =8.0V
Fig 5. Collector current as a function of base-emitter
voltage; typical values Fig 6. Base current as a function of base-emitter
voltage; typical values
VCE =3V.
(1) Tamb = 40 C
(2) Tamb = +25 C
(3) Tamb = +125 C
IC = 0 mA; f = 1 MHz; Tamb =25C.
Fig 7. Reverse base current as a function of
emitter-base voltage; typical values Fig 8. Collectocollectorr capacitance as a function of
-base voltage; typical values
DDD
9%(9
,&
,&
P$P$P$
DDD
9%(9
,%
,%
P$P$P$
DDD
9(%9
,%5%5
,%5
$$$
DDD
9&%9
&&
&&
I)I)I)
\\
1 \
/
/ I
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 9 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
Tamb =25C.
(1) VCE =3.3V
(2) VCE =5.0V
(3) VCE =8.0V
(4) VCE = 12.0 V
Fig 9. Transition frequency as a function of collector current; typical values
IC=5mA; V
CE =8V; T
amb =25C. IC=10mA; V
CE =8V; T
amb =25C.
Fig 10. Gain as a function of frequency; typical values Fig 11. Gain as a function of frequency; typical values
DDD
,&P$
I7
I7
*+]*+]*+]
DDD
I0+]
**
G%G%G%
_V_V_
_V_
06*06*06*
*SPD[SPD[
*SPD[
06*06*06*
DDD
I0+]
**
G%G%G%
_V_V_
_V_
06*06*06*
*SPD[SPD[
*SPD[
06*06*06*
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 10 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
VCE =8V; T
amb =25C.
(1) f = 300 MHz
(2) f = 433 MHz
(3) f = 800 MHz
(4) f = 900 MHz
(5) f = 1800 MHz
VCE =8V; T
amb =25C.
If K >1 then Gp(max) = maximum power gain. If K < 1 then
Gp(max) = MSG.
(1) f = 300 MHz
(2) f = 433 MHz
(3) f = 800 MHz
(4) f = 900 MHz
(5) f = 1800 MHz
Fig 12. Insertion power gain as a function of collector
current; typical values Fig 13. Maximum power gain as a function of collector
current; typical values
DDD
,&P$
_V_V_
_V_
G%G%G%
DDD
,&P$
*SPD[SPD[
*SPD[
G%G%G%
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 11 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
IC=10mA; T
amb =25C.
(1) f = 300 MHz
(2) f = 433 MHz
(3) f = 800 MHz
(4) f = 900 MHz
(5) f = 1800 MHz
IC=10mA; T
amb =25C.
If K >1 then Gp(max) = maximum power gain. If K < 1 then
Gp(max) = MSG.
(1) f = 300 MHz
(2) f = 433 MHz
(3) f = 800 MHz
(4) f = 900 MHz
(5) f = 1800 MHz
Fig 14. Insertion power gain as a function of
collector-emitter voltage; typical values Fig 15. Maximum power gain as a function of
collector-emitter voltage; typical values
DDD
9&(9
_V_V_
_V_
G%G%G%
DDD
9&(9
*SPD[SPD[
*SPD[
G%G%G%
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 12 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
VCE = 8 V; 40 MHz f 3 GHz.
(1) IC=5 mA
(2) IC= 10 mA
Fig 16. Input reflection coefficient (s11); typical values
VCE = 8 V; 40 MHz f 3 GHz.
(1) IC=5 mA
(2) IC= 10 mA
Fig 17. Output reflection coefficient (s22); typical values
DDD
DDD
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 13 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
VCE =8V; T
amb =25C.
(1) f1 = 433 MHz; f2 = 434 MHz
(2) f1 = 900 MHz; f2 = 901 MHz
(3) f1 = 1800 MHz; f2 = 1801 MHz
VCE =8V; T
amb =25C.
(1) f = 433 MHz
(2) f = 900 MHz
(3) f = 1800 MHz
Fig 18. Output third-order intercept point as a function
of collector current; typical values Fig 19. Output power at 1 dB gain compression as a
function of collector current; typical values
IC= 10 mA; Tamb =25C.
(1) f1 = 433 MHz; f2 = 434 MHz
(2) f1 = 900 MHz; f2 = 901 MHz
(3) f1 = 1800 MHz; f2 = 1801 MHz
IC=10 mA; T
amb =25C.
(1) f = 433 MHz
(2) f = 900 MHz
(3) f = 1800 MHz
Fig 20. Output third-order intercept point as a function
of collector-emitter voltage; typical values Fig 21. Output power at 1 dB gain compression as a
function of collector-emitter voltage;
typical values
DDD
,&P$
,3,3R
,3R
G%PG%PG%P
DDD
,&P$
3/G%/G%
3/G%
G%PG%PG%P
DDD
9&(9
,3,3R
,3R
G%PG%PG%P
DDD
9&(9
3/G%/G%
3/G%
G%PG%PG%P
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 14 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
VCE =8V; T
amb =25C; S = opt.
(1) f = 433 MHz
(2) f = 900 MHz
(3) f = 1800 MHz
VCE =8V; T
amb =25C; S = opt.
(1) IC=1mA
(2) IC=2mA
(3) IC=3mA
(4) IC=5mA
(5) IC=8mA
(6) IC=10mA
(7) IC=15mA
(8) IC=20mA
Fig 22. Minimum noise figure as a function of
collector current; typical values Fig 23. Minimum noise figure as a function of
frequency; typical values
DDD
,&P$
1)1)PLQPLQ
1)PLQ
G%G%G%
DDD
I0+]
1)1)PLQPLQ
1)PLQ
G%G%G%
e Section 5 “Design suggort"
Section 3 “Ordering information"
Section 5 “Design suggort"
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 15 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
10. Application information
More information about the following application example can be found in the application
notes. See Section 5 “Design support”.
The following application example can be implemented using the evaluation kit. See
Section 3 “Ordering information” for the order type number.
The following application example can be simulated using the simulation package. See
Section 5 “Design support”.
VCE = 8 V; 400 MHz f 2 GHz.
(1) IC=1mA
(2) IC=2mA
(3) IC=3mA
(4) IC=5mA
(5) IC=8mA
(6) IC=10mA
(7) IC=15mA
(8) IC=20mA
Fig 24. Optimum reflection coefficient (opt); typical values
DDD
gll—E
gll—E
gll—E
4| T? m
n1 1 8534710447
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 16 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
10.1 Application example: 433 ISM band LNA
433 ISM band LNA, optimized for low noise.
More detailed information of the application example can be found in the application note:
AN11377.
Fig 25. Schematic 433 MHz ISM band LNA
Table 10. Application performance data at 433 MHz
ICC = 7 mA; VCC = 3.6 V
Symbol Parameter Conditions Min Typ Max Unit
s212insertion power gain - 18 - dB
NF noise figure - 1.0 - dB
IP3ooutput third-order
intercept point f1= 433.1 MHz; f2= 433.2 MHz;
Pi=30 dBm per carrier -11- dBm
DDD
Nȍ
ȍ
ȍ
S)
S)
Q)
9
&&
9
S)
S)
S)
5)LQSXW
60$
5)RXWSXW
60$
Nȍ
Q+
0XUDWD
/4:VHULHV
'87
Q+
0XUDWD
/4:VHULHV
S)
11111111
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 17 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
10.2 Application example: 866 ISM band LNA
866 ISM band LNA, optimized for low noise.
More detailed information of the application example can be found in the application note:
AN11378.
Fig 26. Schematic 866 MHz ISM band LNA
Table 11. Application performance data at 866 MHz
ICC = 7 mA; VCC = 3.6 V
Symbol Parameter Conditions Min Typ Max Unit
s212insertion power gain - 15 - dB
NF noise figure - 1.1 - dB
IP3ooutput third-order
intercept point f1= 866.1 MHz; f2= 866.2 MHz;
Pi=30 dBm per carrier -14- dBm
DDD
Nȍ
ȍ
ȍ
S)
S)
S)
9
&&
9
S)
S)
S)
5)LQSXW
60$
5)RXWSXW
60$
Nȍ
Q+
0XUDWD
/4:VHULHV
Q+
0XUDWD
/4:VHULHV
'87
S©M
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 18 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
11. Package outline
Fig 27. Package outline SOT23
81,7 $
PD[ ESF'( H
+(/S4ZY
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP
H
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV
627 72$%
ES
'
H
H
$
$
/S
4
GHWDLO;
+(
(
Z0
Y0$
%
$%
PP
VFDOH
$
F
;
3ODVWLFVXUIDFHPRXQWHGSDFNDJHOHDGV 627
Am
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 19 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
12. Handling information
13. Abbreviations
14. Revision history
CAUTION
This device is sensitive to ElectroStatic Discharge (ESD). Observe precautions for handling
electrostatic sensitive devices.
Such precautions are described in the ANSI/ESD S20.20, IEC/ST 61340-5, JESD625-A or
equivalent standards.
Table 12. Abbreviations
Acronym Description
AEC Automotive Electronics Council
ISM Industrial, Scientific and Medical
LNA Low-Noise Amplifier
MSG Maximum Stable Gain
NPN Negative-Positive-Negative
SMA SubMiniature version A
Table 13. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BFU520A v.1 20140113 Product data sheet - -
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 20 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
15. Legal information
15.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
15.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
15.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
: hitE:I/www.nxg.com
salesaddresses®nx9£0m
BFU520A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2014. All rights reserved.
Product data sheet Rev. 1 — 13 January 2014 21 of 22
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
Suitability for use in automotive applications — This NXP
Semiconductors product has been qualified for use in automotive
applications. Unless otherwise agreed in writing, the product is not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
15.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
16. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors BFU520A
NPN wideband silicon RF transistor
© NXP B.V. 2014. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 13 January 2014
Document identifier: BFU520A
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
17. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Design support . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Recommended operating conditions. . . . . . . . 3
8 Thermal characteristics . . . . . . . . . . . . . . . . . . 4
9 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 4
9.1 Graphs . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
10 Application information. . . . . . . . . . . . . . . . . . 15
10.1 Application example: 433 ISM band LNA . . . . 16
10.2 Application example: 866 ISM band LNA . . . . 17
11 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 18
12 Handling information. . . . . . . . . . . . . . . . . . . . 19
13 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 19
14 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 19
15 Legal information. . . . . . . . . . . . . . . . . . . . . . . 20
15.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 20
15.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
15.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 20
15.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 21
16 Contact information. . . . . . . . . . . . . . . . . . . . . 21
17 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22