Skyworks Solutions Inc. 的 SKY67153-396LF 规格书
SKYWORKS“
@.
F5 rd 5 c:
\ ““““““““ ,
, ,
, ,
, ,
, ,
F, ““““““““ x”
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 1
DATA SHEET
SKY67153-396LF: 0.7 to 3.8 GHz Ultra Low-Noise Amplifier
Applications
LTE, GSM, WCDMA, HSDPA macro and micro base stations
L and S band ultra low-noise receivers
Cellular repeaters, DAS and RRH/RRUs
High temperature transceiver applications to +105 °C
Features
Ultra-low Evaluation Board NF:
0.25 dB @ 849 MHz
0.35 dB @ 1850 MHz
0.50 dB @ 2500 MHz
0.70 dB @ 3600 MHz
High OIP3 performance: >+34 dBm over 700 to 3800 MHz
Adjustable supply current from 30 to 100 mA
Flexible bias voltage: 3 to 5 V
Temperature and process-stable active bias
Miniature DFN (8-pin, 2 x 2 mm) package
(MSL1 @ 260 C per JEDEC J-STD-020)
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
4
3
2
1
5
6
7
8
N/C
VBIAS
RFIN
N/C
N/C
ENABLE
RFOUT/VDD
N/C
202887-002
Figure 2. SKY67153-396LF Pinout
(Top View)
202887-001
RFIN
Active
Bias
V
BIAS
ENABLE
RFOUT/VDD
Figure 1. SKY67153-396LF Block Diagram
Description
The SKY67153-396LF is GaAs, pHEMT low-noise amplifier (LNA)
with an active bias, high linearity, superior gain, and industry-
leading noise figure (NF) performance from 700 to 3800 MHz. The
device features Skyworks advanced, pHEMT enhancement mode
process in a compact 2 x 2 mm, 8-pin Dual Flat No-Lead (DFN)
package.
The internal active bias circuitry provides stable performance over
temperature and process variation. The device offers the ability to
externally adjust supply current. Supply voltage is applied to the
RFOUT/VDD pin through an RF choke inductor. The RFIN and
RFOUT/VDD pins should be DC blocked to ensure proper
operation.
The SKY67153-396LF operates in the frequency range of 0.7 to
3.8 GHz using a common layout and band-specific tunes.
A functional block diagram is shown in Figure 1. The pin
configuration and package are shown in Figure 2. Signal pin
assignments and functional pin descriptions are provided in
Table 1.
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Table 1. SKY67153-396LF Signal Descriptions
Pin Name Description Pin Name Description
1 N/C No connection. May be connected to ground
with no change in performance.
5 N/C No connection. May be connected to ground
with no change in performance.
2 RFIN RF input. DC blocking capacitor required. 6 ENABLE Enable pin. Active low = amplifier “on” state
3 VBIAS Bias voltage for input gate. External resistor
sets current consumption.
7 RFOUT/VDD RF output. Apply VDD through RF choke
inductor. DC blocking capacitor required.
4 N/C No connection. May be connected to ground
with no change in performance.
8 N/C No connection. May be connected to ground
with no change in performance.
Electrical and Mechanical Specifications
The absolute maximum ratings of the SKY67153-396LF are
provided in Table 2. Electrical specifications are provided in
Tables 3 through 8.
Typical performance characteristics are illustrated in Figures 3
through 22.
Table 2. SKY67153-396LF Absolute Maximum Ratings1
Parameter Symbol Minimum Maximum Units
Supply voltage VDD 5.5 V
Quiescent supply current IDQ 120 mA
RF input power PIN +21 dBm
Storage temperature TSTG –40 +150 C
Operating temperature TA –40 +105 C
Junction temperature TJ +150 C
Electrostatic discharge:
Charged Device Model (CDM), Class 4
Human Body Model (HBM), Class 1A
Machine Model (MM), Class A
ESD
1000
250
30
V
V
V
1 Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other parameters
set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
ESD HANDLING: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device.
This device must be protected at all times from ESD when handling or transporting. Static charges may easily produce
potentials of several kilovolts on the human body or equipment, which can discharge without detection.
Industry-standard ESD handling precautions should be used at all times.
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 3
Table 3. SKY67153-396LF Electrical Specifications: Thermal Data1
(VDD = 5 V, TA = +25 C, PIN = –25 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typ Max Units
Thermal resistance ΘJC 45 °C/W
Channel temperature @ +85 °C reference
(package heat slug)
VDD = 5 V, IDQ = 70 mA, no
RF applied, dissipated
power = 0.35 W
101 °C
1 Performance is guaranteed only under the conditions listed in this table.
Table 4. SKY67153-396LF Electrical Specifications: 2300 to 2700 MHz Optimized Tuning1
(VDD = 5 V, TA = +25 C, PIN = –20 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typ Max Units
RF Specifications
Noise figure NF @ 2500 MHz, includes
Evaluation Board loss
0.50 0.65 dB
Small signal gain |S21| @ 2500 MHz 17.5 19.0 dB
Input return loss |S11| @ 2500 MHz 11 dB
Output return loss |S22| @ 2500 MHz 20 dB
Reverse isolation |S12| @ 2500 MHz 28 dB
Third order input intercept point
IIP3 @ 2500 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+14
+17
dBm
Third order output intercept point
OIP3 @ 2500 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+33
+36
dBm
1 dB input compression point IP1dB @ 2500 MHz 0 +2 dBm
1 dB output compression point OP1dB @ 2500 MHz +18 +20 dBm
DC Specifications
Supply voltage VDD 5 V
Quiescent supply current IDQ Set with external resistor 58 72 86 mA
Bias current IBIAS 500 μA
Enable voltage:
Gain mode
Power-down mode
VENABLE
0
1.5
0.2
5.5
V
V
Enable rise time (Note 2) TR @ 2500 MHz 250 500 ns
Enable fall time (Note 2) TF @ 2500 MHz 250 500 ns
1 Performance is guaranteed only under the conditions listed in this table.
2 Tested with a 100 kHz square wave, 1000 pF capacitance-to-ground on the ENABLE pin. Switching time can be improved by reducing the value of, or eliminating, the 1000 pF capacitor on
pin 6 (component M17 in Figure 25).
gnu \ \
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Typical Performance Characteristics, 2300 to 2700 MHz
(VDD = 5 V, TA = +25 C, PIN = –20 dBm, Characteristic Impedance [Zo] = 50 Ω, Unless Otherwise Noted)
2.52.2 2.3
0.6
0.4
1.0
0.8
1.2
0.2
02.4 2.62.7 2.8 2.93.0
Frequency (GHz)
Noise Figure (dB)
–40 °C
+25 °C
+85 °C
+105 °C
202887-003
Figure 3. Evaluation board NF vs Frequency over Temperature
602
0
–10
+20
+10
+30
–20
–40
–30
–60
–50
4 8 10 12 14 1618 20 22 24
Frequency (GHz)
Small Signal Gain (dB)
–40 °C
+25 °C
+85 °C
+105 °C
202887-005
Figure 5. Broadband Gain vs Frequency over
Temperature
–10
–15
0
–5
–20
–30
–25
Input Return Loss (dB)
60 2 4 8 10 12 14 1618 20 22 24
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-007
Figure 7. Broadband Input Return Loss vs Frequency over
Temperature
2.52.2 2.3
19.0
18.5
20.0
19.5
20.5
18.0
17.0
17.5
2.4 2.62.7 2.8 2.93.0
Frequency (GHz)
Small Signal Gain (dB)
–40 °C
+25 °C
+85 °C
+105 °C
202887-004
Figure 4. Narrow Band Gain vs Frequency over Temperature
–12
–14
–8
–10
–6
–16
–20
–18
Input Return Loss (dB)
2.52.2 2.3 2.4 2.62.7 2.8 2.93.0
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-006
Figure 6. Narrowband Input Return Loss vs Frequency over
Temperature
–28.0
–28.5
–27.0
–27.5
–29.0
–30.0
–29.5
Reverse Isolation (dB)
2.52.2 2.3 2.4 2.62.7 2.8 2.93.0
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-008
Figure 8. Narrowband Reverse Isolation vs Frequency over
Temperature
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 5
–40
–50
–20
–30
–60
–80
–90
–70
Reverse Isolation (dB)
60 2 4 8 10 12 14 1618 20 22 24
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-009
Figure 9. Broadband Reverse Isolation vs Frequency over
Temperature
–10
–15
0
–5
–20
–25
Output Return Loss (dB)
60 2 4 8 10 12 14 1618 20 22 24
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-011
Figure 11. Broadband Output Return Loss vs Frequency over
Temperature
4
3
6
5
2
1
0
Stability Factor, μ2 (dB)
60 2 4 8 10 12 14 1618 20 22 24
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-013
Figure 13. Stability Factor (μ2) vs Frequency over Temperature
–14
–16
–10
–12
–18
–22
–24
–26
–20
Output Return Loss (dB)
2.52.2 2.3 2.4 2.62.7 2.8 2.93.0
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-010
Figure 10. Narrowband Output Return Loss vs Frequency over
Temperature
4
3
6
5
2
1
0
Stability Factor, μ1 (dB)
60 2 4 8 10 12 14 1618 20 22 24
Frequency (GHz)
–40 °C
+25 °C
+85 °C
+105 °C
202887-012
Figure 12. Stability Factor (μ1) vs Frequency over Temperature
0.6
0.5
0.8
0.7
0.4
0.3
0.2
0.1
0
Noise Figure (dB)
6030 40 50 70 80 90100
Current (mA)
849 MHz
1850 MHz
2500 MHz
3600 MHz
202887-014
Figure 14. Evaluation Board NF vs Quiescent Current over
Frequency Using Band-Specific BOM
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
20
25
30
35
40
45
–20 –18 –16–14 –12 –10 –8 –6–4
OIP3 (dBm)
Input Power over Temperature (dBm)
202887-015
–40 °C
+25 °C
+85 °C
+105 °C
Figure 15. OIP3 vs Input Power over Temperature
(@2500 MHz, 1MHz Spacing)
+36
+34
+40
+38
+32
+30
+28
+26
+24
OIP3 (dBm)
6030 40 50 70 80 90100
Current (mA)
849 MHz
1850 MHz
2500 MHz
3600 MHz
202887-016
Figure 16. OIP3 vs Quiescent Current over Frequency Using Band-
Specific BOM
Table 5. SKY67153-396LF Electrical Specifications: 700 to 1000 MHz Optimized Tuning1
(VDD = 5 V, TA = +25 C, PIN = –25 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
RF Specifications
Noise figure NF @ 849 MHz, includes
Evaluation Board loss
0.25 0.40 dB
Small signal gain |S21| @ 849 MHz 24.5 26.0 dB
Input return loss |S11| @ 849 MHz 12 dB
Output return loss |S22| @ 849 MHz 18 dB
Reverse isolation |S12| @ 849 MHz 33 dB
Third order input intercept point IIP3 @ 849 MHz, Δf = 1 MHz,
PIN = –25 dBm/tone
+5.5
+8.5
dBm
Third order output intercept point OIP3 @ 849 MHz, Δf = 1 MHz,
PIN = –25 dBm/tone
+31.5
+34.5
dBm
1 dB input compression point IP1dB @ 849 MHz –5.5 –3.5 dBm
1 dB output compression point OP1dB @ 849 MHz +19.5 +21.5 dBm
DC Specifications
Supply voltage VDD 5 V
Quiescent supply current IDQ Set with external resistor 80 mA
Bias current IBIAS 500 μA
Enable voltage:
Gain mode
Power-down mode
VENABLE
0
1.5
0.2
5.5
V
V
Enable rise time2 TR @ 849 MHz 250 500 ns
Enable fall time2 TF @ 849 MHz 250 500 ns
1 Performance is guaranteed only under the conditions listed in this table.
2 Tested with a 100 kHz square wave, 1000 pF capacitance-to-ground on the ENABLE pin. Switching time can be improved by reducing the value of, or eliminating, the 1000 pF capacitor on
pin 6 (component M17 in Figure 25).
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 7
+30
+26
+22
+18
+14
+10
+6
+2
–2
–6
–10
–14
–18
–22
0.30
0.25
0.40
0.45
0.50
0.35
0.20
0.15
0.10
0.05
0
Return Losses &
Small Signal Gain (dB)
Noise Figure (dB)
850700 750 800 900 950 1000
Frequency (MHz)
Gain
S11
S22
NF
202887-017
Figure 17. Evaluation Board NF, Gain, and Return Losses for 700 to 1000 MHz Tuning
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Table 6. SKY67153-396LF Electrical Specifications: 1600 to 2170 MHz Optimized Tuning (Note 1)
(VDD = 5 V, TA = +25 C, PIN = –20 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
RF Specifications
Noise figure NF @ 1850 MHz, includes
Evaluation Board loss
0.35 0.50 dB
Small signal gain |S21| @ 1850 MHz 19.0 20.5 dB
Input return loss |S11| @ 1850 MHz 12 dB
Output return loss |S22| @ 1850 MHz 16 dB
Reverse isolation |S12| @ 1850 MHz 29 dB
Third order input intercept point
IIP3 @ 1850 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+12.5
+15.5
dBm
Third order output intercept point
OIP3 @ 1850 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+33
+36
dBm
1 dB input compression point IP1dB @ 1850 MHz –1 +1 dBm
1 dB output compression point OP1dB @ 1850 MHz +18.5 +20.5 dBm
DC Specifications
Supply voltage VDD 5 V
Quiescent supply current IDQ Set with external resistor 70 mA
Bias current IBIAS 500 μA
Enable voltage:
Gain mode
Power-down mode
VENABLE
0
1.5
0.2
5.5
V
V
Enable rise time (Note 2) TR @ 1850 MHz 250 500 ns
Enable fall time (Note 2) TF @ 1850 MHz 250 500 ns
1 Performance is guaranteed only under the conditions listed in this table.
2 Tested with a 100 kHz square wave, 1000 pF capacitance-to-ground on the ENABLE pin. Switching time can be improved by reducing the value of, or eliminating, the 1000 pF capacitor on
pin 6 (component M17 in Figure 25).
+23
+27
+19
+15
+11
+7
+3
–9
–5
–1
–13
–17
–21
–25
–29
0.30
0.25
0.40
0.45
0.50
0.35
0.20
0.15
0.10
0.05
0
Return Losses &
Small Signal Gain (dB)
Noise Figure (dB)
1.91.61.7 1.8 2.0 2.1 2.2
Frequency (GHz)
Gain
S11
S22
NF
202887-018
Figure 18. Evaluation Board NF, Gain, and Return Losses for 1.6 to 2.2 GHz Tuning
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 9
Table 7. SKY67153-396LF Electrical Specifications: 3400 to 3800 MHz Optimized Tuning (Note 1)
(VDD = 5 V, TA = +25 C, PIN = –20 dBm, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typ Max Units
RF Specifications
Noise figure NF @ 3600 MHz, includes
Evaluation Board loss
0.70 0.90 dB
Small signal gain |S21| @ 3600 MHz 14.5 16.5 dB
Input return loss |S11| @ 3600 MHz 10 dB
Output return loss |S22| @ 3600 MHz 16 dB
Reverse isolation |S12| @ 3600 MHz 28 dB
Third order input intercept point
IIP3 @ 3600 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+16.5
+19.5
dBm
Third order output intercept point
OIP3 @ 3600 MHz,
Δf = 1 MHz,
PIN = –20 dBm/tone
+33
+36
dBm
1 dB input compression point IP1dB @ 3600 MHz +0.5 +2.5 dBm
1 dB output compression point OP1dB @ 3600 MHz +16 +18 dBm
DC Specifications
Supply voltage VDD 5 V
Quiescent supply current IDQ Set with external resistor 80 mA
Bias current IBIAS 500 μA
Enable voltage:
Gain mode
Power-down mode
VENABLE
0
1.5
0.2
5.5
V
V
Enable rise time2 TR @ 3600 MHz 250 500 ns
Enable fall time2 TF @ 3600 MHz 250 500 ns
1 Performance is guaranteed only under the conditions listed in this table.
2 Tested with a 100 kHz square wave, 1000 pF capacitance-to-ground on the ENABLE pin. Switching time can be improved by reducing the value of, or eliminating, the 1000 pF capacitor on
pin 6 (component M17 in Figure 25).
+20
+24
+16
+12
+8
+4
0
–4
–8
–12
–16
–20
0.70
0.65
0.80
0.85
0.90
0.75
0.60
0.55
0.50
0.45
0.40
Return Losses &
Small Signal Gain (dB)
Noise Figure (dB)
3.63.3 3.4 3.5 3.7 3.8 3.94.0
Frequency (GHz)
Gain
S11
S22
NF
202887-019
Figure 19. Evaluation Board NF, Gain, and Return Losses for 3.3 to 4.0 GHz Tuning
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
10 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Table 8. Noise Parameters vs Frequency (@ +25 °C, 5 V, 70 mA) (1 of 3)
Frequency
(MHz)
FMIN
(dB)
Gamma opt
(Mag)
Gamma opt
(Phase)
Noise Resistance
(RN)
(Ω)
Associated Gain
(dB)
Maximum Gain
(GMAX)
(dB)
400 0.33 0.40 7.69 0.06 29.58 31.69
450 0.31 0.37 13.49 0.06 29.19 31.12
500 0.30 0.35 19.08 0.05 28.81 30.58
550 0.29 0.33 24.47 0.05 28.44 30.05
600 0.28 0.31 29.66 0.05 28.07 29.55
650 0.27 0.29 34.66 0.05 27.72 29.06
700 0.26 0.27 39.48 0.05 27.38 28.60
750 0.25 0.26 44.13 0.04 27.04 28.16
800 0.25 0.25 48.60 0.04 26.72 27.73
850 0.24 0.23 52.92 0.04 26.40 27.32
900 0.24 0.22 57.08 0.04 26.09 26.93
950 0.23 0.21 61.09 0.04 25.79 26.55
1000 0.23 0.20 64.96 0.04 25.50 26.19
1050 0.23 0.20 68.69 0.04 25.22 25.84
1100 0.23 0.19 72.29 0.03 24.94 25.51
1150 0.23 0.19 75.77 0.03 24.67 25.19
1200 0.23 0.18 79.12 0.03 24.41 24.89
1250 0.23 0.18 82.37 0.03 24.16 24.60
1300 0.24 0.18 85.51 0.03 23.91 24.32
1350 0.24 0.17 88.54 0.03 23.67 24.05
1400 0.24 0.17 91.48 0.03 23.43 23.79
1450 0.25 0.17 94.33 0.03 23.21 23.55
1500 0.25 0.17 97.09 0.03 22.98 23.31
1550 0.25 0.17 99.76 0.03 22.77 23.08
1600 0.26 0.18 102.36 0.03 22.56 22.87
1650 0.27 0.18 104.89 0.03 22.35 22.66
1700 0.27 0.18 107.35 0.03 22.15 22.46
1750 0.28 0.19 109.74 0.03 21.96 22.27
1800 0.28 0.19 112.08 0.03 21.77 22.08
1850 0.29 0.19 114.36 0.03 21.59 21.90
1900 0.30 0.20 116.58 0.03 21.41 21.73
1950 0.31 0.20 118.76 0.03 21.23 21.57
2000 0.31 0.21 120.89 0.03 21.06 21.41
2050 0.32 0.22 122.99 0.03 20.90 21.26
2100 0.33 0.22 125.04 0.03 20.74 21.11
2150 0.34 0.23 127.06 0.03 20.58 20.97
2200 0.35 0.24 129.05 0.03 20.42 20.83
2250 0.36 0.24 131.00 0.03 20.27 20.69
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 11
Table 8. Noise Parameters vs Frequency (@ +25 °C, 5 V, 70 mA) (2 of 3)
Frequency
(MHz)
FMIN
(dB)
Gamma opt
(Mag)
Gamma opt
(Phase)
Noise Resistance
(RN)
(Ω)
Associated Gain
(dB)
Maximum Gain
(GMAX)
(dB)
2300 0.37 0.25 132.94 0.03 20.13 20.56
2350 0.37 0.26 134.85 0.03 19.99 20.44
2400 0.38 0.26 136.74 0.03 19.85 20.31
2450 0.39 0.27 138.61 0.03 19.71 20.19
2500 0.40 0.28 140.46 0.03 19.58 20.07
2550 0.41 0.29 142.31 0.03 19.45 19.96
2600 0.42 0.29 144.14 0.03 19.32 19.85
2650 0.43 0.30 145.96 0.03 19.19 19.74
2700 0.44 0.31 147.77 0.03 19.07 19.63
2750 0.45 0.32 149.57 0.03 18.95 19.52
2800 0.45 0.32 151.37 0.03 18.84 19.42
2850 0.46 0.33 153.17 0.03 18.72 19.32
2900 0.47 0.34 154.97 0.03 18.61 19.21
2950 0.48 0.34 156.76 0.03 18.50 19.11
3000 0.49 0.35 158.55 0.03 18.39 19.02
3050 0.50 0.36 160.35 0.03 18.29 18.92
3100 0.51 0.36 162.14 0.03 18.18 18.82
3150 0.51 0.37 163.94 0.04 18.08 18.72
3200 0.52 0.38 165.74 0.04 17.98 18.63
3250 0.53 0.38 167.54 0.04 17.89 18.53
3300 0.54 0.39 169.35 0.04 17.79 18.44
3350 0.55 0.39 171.16 0.04 17.69 18.34
3400 0.55 0.40 172.97 0.04 17.60 18.25
3450 0.56 0.41 174.78 0.04 17.51 18.15
3500 0.57 0.41 176.59 0.04 17.42 18.06
3550 0.58 0.42 178.41 0.04 17.33 17.97
3600 0.58 0.42 –179.77 0.04 17.24 17.87
3650 0.59 0.43 –177.96 0.04 17.16 17.78
3700 0.60 0.43 –176.14 0.04 17.07 17.69
3750 0.60 0.43 –174.33 0.04 16.99 17.60
3800 0.61 0.44 –172.52 0.04 16.91 17.51
3850 0.62 0.44 –170.71 0.04 16.83 17.42
3900 0.62 0.45 –168.91 0.04 16.75 17.33
3950 0.63 0.45 –167.11 0.04 16.67 17.25
4000 0.64 0.45 –165.33 0.04 16.59 17.16
4050 0.64 0.46 –163.55 0.04 16.52 17.07
4100 0.65 0.46 –161.79 0.04 16.44 16.99
4150 0.66 0.46 –160.05 0.04 16.37 16.91
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
12 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Table 8. Noise Parameters vs Frequency (@ +25 °C, 5 V, 70 mA) (3 of 3)
Frequency
(MHz)
FMIN
(dB)
Gamma opt
(Mag)
Gamma opt
(Phase)
Noise Resistance
(RN)
(Ω)
Associated Gain
(dB)
Maximum Gain
(GMAX)
(dB)
4200 0.66 0.46 –158.32 0.04 16.30 16.83
4250 0.67 0.47 –156.61 0.04 16.23 16.75
4300 0.68 0.47 –154.92 0.04 16.15 16.67
4350 0.68 0.47 –153.26 0.04 16.09 16.60
4400 0.69 0.47 –151.62 0.04 16.02 16.52
4450 0.70 0.47 –150.02 0.04 15.95 16.45
4500 0.70 0.48 –148.45 0.04 15.89 16.39
4550 0.71 0.48 –146.91 0.04 15.82 16.32
4600 0.72 0.48 –145.42 0.04 15.76 16.26
4650 0.72 0.48 –143.96 0.04 15.70 16.20
4700 0.73 0.48 –142.56 0.04 15.64 16.15
4750 0.74 0.49 –141.21 0.04 15.58 16.10
4800 0.74 0.49 –139.91 0.05 15.52 16.06
4850 0.75 0.49 –138.66 0.05 15.46 16.02
4900 0.76 0.49 –137.48 0.05 15.41 15.98
4950 0.77 0.49 –136.37 0.05 15.35 15.95
5000 0.78 0.50 –135.33 0.05 15.30 15.93
5050 0.79 0.50 –134.36 0.05 15.25 15.91
5100 0.80 0.50 –133.48 0.05 15.20 15.90
5150 0.81 0.51 –132.68 0.06 15.15 15.90
5200 0.82 0.51 –131.97 0.06 15.11 15.90
5250 0.83 0.51 –131.35 0.06 15.06 15.92
5300 0.84 0.52 –130.83 0.06 15.02 15.94
5350 0.85 0.52 –130.42 0.06 14.98 15.97
5400 0.86 0.53 –130.12 0.07 14.94 16.00
5450 0.88 0.53 –129.94 0.07 14.91 16.05
5500 0.89 0.54 –129.88 0.07 14.87 16.11
5550 0.90 0.54 –129.95 0.07 14.84 16.18
5600 0.92 0.55 –130.15 0.08 14.81 16.25
5650 0.93 0.56 –130.49 0.08 14.79 16.35
5700 0.95 0.56 –130.97 0.08 14.76 16.45
5750 0.97 0.57 –131.61 0.09 14.74 16.56
5800 0.99 0.58 –132.41 0.09 14.72 16.69
5850 1.01 0.59 –133.37 0.10 14.71 16.83
5900 1.03 0.60 –134.51 0.10 14.70 16.99
5950 1.05 0.61 –135.82 0.11 14.69 17.16
6000 1.07 0.62 –137.33 0.11 14.68 17.35
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 13
Swept F1 Load Gamma Pull
Freq = 0.8000 GHz
ΓSource: 0.2895 <41.39
Gt max = 27.19 dB
at 0.0662<–167.01
5 contours, 1.00 dB step
(23.00 to 27.00 dB)
Ip3 max = 39.78 dBm
at 0.4189< 92.49
5 contours, 0.50 dBm step
(37.50 to 39.50 dBm)
Specs: OFF
Load
202887-020
Figure 20. OIP3 Load Pull @ 800 MHz, 5 V, 70 mA (Input Load = Min NF, –20 dBm/tone, 5 MHz Spacing)
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
14 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Swept F1 Load Gamma Pull
Freq = 1.9000 GHz
ΓSource: 0.4452 <116.76
Gt max = 21.87 dB
at 0.2799<–122.61
5 contours, 1.00 dB step
(17.00 to 21.00 dB)
Ip3 max = 38.34 dBm
at 0.3369< 176.95
5 contours, 0.50 dBm step
(36.00 to 38.00 dBm)
Specs: OFF
Load
202887-021
Figure 21. OIP3 Load Pull @ 1900 MHz, 5 V, 70 mA (Input Load = Min NF, –20 dBm/tone, 5 MHz Spacing)
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 15
Swept F1 Load Gamma Pull
Freq = 2.6000 GHz
ΓSource: 0.2658 <143.41
Gt max = 19.48 dB
at 0.3518< 70.99
5 contours, 1.00 dB step
(15.00 to 19.00 dB)
Ip3 max = 36.89 dBm
at 0.1195< 142.13
5 contours, 0.50 dBm step
(34.50 to 36.50 dBm)
Specs: OFF
Load
202887-022
Figure 22. OIP3 Load Pull @ 2600 MHz, 5 V, 70 mA (Input Load = Min NF, –20 dBm/tone, 5 MHz Spacing)
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
16 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Evaluation Board Description
The SKY67153-396LF Evaluation Board is used to test the
performance of the SKY67153-396LF LNA. Four different boards
are available for different frequency operations: 700 to 1000 MHz,
1600 to 2170 MHz, 2300 to 2700 MHz, and 3400 to 3800 MHz.
An assembly drawing for the Evaluation Board is shown in
Figure 23. The layer detail is provided in Figure 24. An Evaluation
Board schematic diagram is provided in Figure 25 (500 to
3800 MHz). Tables 9 through 12 provide the Bill of Materials
(BOM) list for the four different Evaluation Board tuning
frequencies.
Package Dimensions
The PCB layout footprint for the SKY67153-396LF is provided in
Figure 26. Typical part markings are shown in Figure 27. Package
dimensions are shown in Figure 28, and tape and reel dimensions
are provided in Figure 29.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SKY67153-396LF is rated to Moisture Sensitivity Level 1
(MSL1) at 260 C. It can be used for lead or lead-free soldering.
For additional information, refer to the Skyworks Application Note,
Solder Reflow Information, document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 17
202887-023
Figure 23. SKY67153-396LF Evaluation Board Assembly Diagram
202887-024
Cross Section Name Thickness (mm) Material
MSK-NS
TRA-NS 0.03556 Cu foil
Laminate 0.254 ± 0.152 Rogers 4350B
TRA-2 0.0178 Cu foil
Laminate 0.889 nom. FR4 Prepreg (Note 1)
TRA-3 0.0178 Cu foil
Laminate 0.254 ± 0.152 FR4 Core
TRA-FS 0.0178 Cu foil
MSK-PS
Note 1: Adjust this thickness to meet total thickness goal.
General Notes:
Material: Rogers R04350,
ε
r
= 3.66
Layer 1 thickness: 0.254 mm
Overall board thickness: 1.575 mm
50 Ω transmission line width: 0.522 mm
Coplanar ground spacing: 0.394 mm
Via diameter: 0.254 mm
Figure 24. Layer Detail Physical Characteristics
i
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
18 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
4
3
2
1
5
6
7
8
N/C
VBIAS
RFIN
N/C
N/C
ENABLE
Enable
RFOUT/VDD
6-Pin Header
N/C
ENABLE
GND
GND
VBIAS
GND
VDD
202887-029
×
××
×
M3 M12
M10 M11
M16
M8
M9
M2
M4
M6
M5
M1
RF Input RF Output
V
DD
V
BIAS
M13
M17
M14
M15
M7
+–
+–
+–
Figure 25. SKY67153-396LF Evaluation Board Schematic (700 to 3800 MHz)
Table 9. SKY67153-396LF Evaluation Board Bill of Materials (700 to 1000 MHz Tuning)
Component Description Value Size Manufacturer Part Number
M1 Inductor 2.2 nH 0402 Coilcraft 0402HP-2N2XJL
M2 DNI – – – –
M3 Capacitor 20 pF 0402 Murata GJM1555C1H200JB01
M4 Inductor 15 nH 0402 Coilcraft 0402HP-15NX_L
M5 Capacitor 68 pF 0402 Murata GRM1555C1H680JZ01
M6 Resistor 9.1 kΩ 0402 Kamaya RMC1/16S-912JTH
M7, M8 Capacitor 10000 pF 0402 Murata GRM155R71H103KA88
M9, M12 Capacitor 100 pF 0402 Murata GRM1555C1H101JZ01
M10 Inductor 8.2 nH 0402 Murata LQG15HS8N2J02
M11 Resistor 330 Ω 0402 Kamaya RMC1/16S-331JTH
M13 Capacitor 1.8 pF 0402 Murata GJM1555C1H1R8CB01
M14, M16 Resistor 0 Ω 0402 Kamaya RMC1/16SJPTH
M15 DNI – – – –
M17 Capacitor 1000 pF 0402 Murata GRM1555C1H102JZ01
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 19
Table 10. SKY67153-396LF Evaluation Board Bill of Materials (1600 to 2170 MHz Tuning)
Component Description Value Size Manufacturer Part Number
M1 Capacitor 20 pF 0402 Murata GJM1555C1H200JB01
M2 Capacitor 1 pF 0402 Murata GJM1555C1H1R0CB01
M3 Inductor 2 nH 0402 Coilcraft 0402HP-2N0XJL
M4 Inductor 10 nH 0402 Coilcraft 0402HP-10NX_L
M5 Capacitor 8.2 pF 0402 Murata GJM1555C1H8R2DB01
M6 Resistor 10 kΩ 0402 Kamaya RMC1/16S-103JTH
M7 Capacitor 10000 pF 0402 Murata GRM155R71H103KA88
M8 Capacitor 1000 pF 0402 Murata GRM155R71H102KA01
M9 Capacitor 22 pF 0402 Murata GRM1555C1H220JZ01
M10 Inductor 3.6 nH 0402 Murata LQG15HS3N6S02
M11 Resistor 1 kΩ 0402 Kamaya RMC1/16S-102JTH
M12 Capacitor 3.6 pF 0402 Murata GJM1555C1H3R6CB01
M13 Resistor 2 kΩ 0402 Kamaya RMC1/16S-202JTH
M14, M16 Resistor 0 Ω 0402 Kamaya RMC1/16SJPTH
M15 DNI – – – –
M17 Capacitor 1000 pF 0402 Murata GRM1555C1H102JZ01
Table 11. SKY67153-396LF Evaluation Board Bill of Materials (2300 to 2700 MHz Tuning)
Component Description Value Size Manufacturer Part Number
M1 Capacitor 20 pF 0402 Murata GJM1555C1H200JB01
M2 Capacitor 1.2 pF 0402 Murata GJM1555C1H1R2CB01
M3 Inductor 1 nH 0402 Coilcraft 0402HP-1N0XJL
M4 Inductor 12 nH 0402 Coilcraft 0402HP-12NX_L
M5 Capacitor 56 pF 0402 Murata GJM1555C1H560JZ01
M6 Resistor 10 kΩ 0402 Kamaya RMC1/16S-103JTH
M7 Capacitor 10000 pF 0402 Murata GRM155R71H103KA88
M8 Capacitor 1000 pF 0402 Murata GRM155R71H102KA01
M9 Capacitor 22 pF 0402 Murata GRM1555C1H220JZ01
M10 Inductor 2.7 nH 0402 Murata LQG15HS2N7S02
M11 Resistor 1 kΩ 0402 Kamaya RMC1/16S-102JTH
M12 Capacitor 3.9 pF 0402 Murata GJM1555C1H3R9CZ01
M13 Resistor 2 kΩ 0402 Kamaya RMC1/16S-202JTH
M14, M16 Resistor 0 Ω 0402 Kamaya RMC1/16SJPTH
M15 DNI – – – –
M17 Capacitor 1000 pF 0402 Murata GRM1555C1H102JZ01
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
20 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Table 12. SKY67153-396LF Evaluation Board Bill of Materials (3400 to 3800 MHz Tuning)
Component Description Value Size Manufacturer Part Number
M1 Capacitor 20 pF 0402 Murata GJM1555C1H200JB01
M2 Capacitor 1 pF 0402 Murata GJM1555C1H1R0CB01
M3 Capacitor 10 pF 0402 Murata GJM1555C1H100JB01
M4 Inductor 9 nH 0402 Coilcraft 0402HP-9N0XJL
M5 DNI – – – –
M6 Resistor 9.1 kΩ 0402 Kamaya RMC1/16SK910FTH
M7 Capacitor 10000 pF 0402 Murata GRM155R71H103KA88
M8 Capacitor 1000 pF 0402 Murata GRM155R71H102KA01
M9 Capacitor 10 pF 0402 Murata GJM1555C1H100JB01
M10 DNI – – – –
M11 Inductor 1 nH 0402 Murata LQG15HS1N0S02
M12 Capacitor 100 pF 0402 Murata GRM1555C1H101JZ01
M13 Capacitor 0.6 pF 0402 Murata GJM1555C1HR60BB01
M14, M16 Resistor 0 Ω 0402 Kamaya RMC1/16SJPTH
M15 DNI – – – –
M17 Capacitor 1000 pF 0402 Murata GRM1555C1H102JZ01
Exposed Solder Areas
(Typical)
0.25
0.50 Pitch
R0.20
Pin 1
8X 0.25
2X 0.45
2X 0.85
8X 0.70
8X 0.45
All dimensions are in millimeters 202887-026
Figure 26. SKY67153-396LF PCB Layout Footprint
(Top View)
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 21
Skyworks
Part Number
Pin 1
Indicator
202887-027
Figure 27. Typical Part Markings
(Top View)
Top View Side View Bottom View
0.15 C
Pin 1
Indicator
2X
0.15 C
2X
R0.12 Typ
R0.20
Pin 1 Indicator
0.08 C
8X 3
5
C
0.10
2
2
0.5
0.25
A
C
0.20 Ref
Seating Plane
Detail B
2 Places
Detail C
Detail A
0.02 +0.03/–0.02
0.45 +0.05/–0.07
1.70 +0.10/–0.15
0.25 +0.05/–0.07
0.90 +0.10/–0.15
0.85 +0.05/–0.07
Exposed Pad
0.75 ±0.05
-B-
-A-
B
0.30 ± 0.10
0.10 M C A B
0.05 M C
Detail C
8 PlacesDetail B Detail A
C
L
Notes:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
3. Coplanarity applies to the exposed heat sink ground pad as well as the terminals.
4. Plating requirement per source control drawing (SCD) 2504.
5. Dimension applies to metallized terminal and is measured between 0.15 mm and 0.30 mm from terminal tip.
202887-028
Figure 28. SKY67153-396LF Package Dimensions
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
22 May 2, 2017 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 202887H
Notes:
1. Carrier tape: black conductive polystyrene.
2. Cover tape material: transparent conductive HSA.
3. Cover tape size: 5.40 mm width.
4. Ten sprocket hole pitch cumulative tolerance = ±0.20 mm.
5. ESD surface resistivity is ≤1 x 10
8
Ohms/square per EIA, JEDEC
tape and reel specification.
6. Ao and Bo measurement point to be 0.30 mm from bottom pocket.
7. All measurements are in millimeters.
2.30 (Ao)
2.30 (Bo)
8.00 +0.30/–0.10
4.00 (see Note 4)4.00 ± 0.10
3.50 ± 0.05
2.00 ± 0.05 1.75 ± 0.10
0.30 ± 0.05 (T)
Detail A
Detail B
1.00 (Ko)
A
B
B
A
Pin 1
∅1.50+ 0.10/–0.00
∅1.00 Min
202887-029
R0.30 Typ
Figure 29. SKY67153-396LF Tape and Reel Dimensions
DATA SHEET • SKY67153-396LF: ULTRA LOW-NOISE AMPLIFIER
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
202887H • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • May 2, 2017 23
Ordering Information
Model Name Manufacturing Part Number Evaluation Board Part Number
SKY67153-396LF LNA SKY67153-396LF SKY67153-396EK1 (700-1000 MHz)
SKY67153-396EK2 (1600-2170 MHz)
SKY67153-396EK3 (2300-2700 MHz)
SKY67153-396EK4 (3400-3800 MHz)
Copyright © 2013-2014, 2016-2017 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.