54774 规格书
4
3 2 I 1
THI DRAWING I UNPUBU NED, RELEASED FOR PusumTION 7 r LDC DISI' REVISIONS
© OOFYRIGHT 7 BY T100 ELECTRDNICS CORPORATIDN. “‘L R'GHTS RESERVE” G 1 4 p m DESCRIPTION mg m m
E REDRMNGREESfl72070540795 24AUGO4 JR TM
BODY AME) . LR7189
WIRE RANCE @tgfiizas ”SIP Certmed
SLEEVE MULTIPSTUD
ZZ—‘Ifi AWG 22-15 AWG 22-15 AWG
(FOR #6 #8 ‘35 #10 STUD) SOLID OR STRANDED SOLID OR STRANDED SOLID OR STRANDED
S E R RATI O N
A STAMP AMP 227T8" 172 APPROX AS SHOWN
22—16 TERMINALS ARE STAMPED 22—18 IN
17.55
\ ACCORDANCE WITH MILITARY SPEC MIL—T—7928
COMMERCIAL WIRE RANGE IS 22—16
8‘26 2. WIRE INSUL DIA, 2.037118 [0807125]
I [.325]
/ 3. TONGUE MATL THK, O.79:I:0.05 3031:0021
A MATERIAL: BODY 7 CU PER ASTM BT52
6.88
[.271] MIN
[.691] MAX
SLEEVE — PVC, COLOR — RED
24.81
Lgag] MAX
5000 ON TAPE,REEL 54774—2
1000 LOOSE PIECE 54774—1
QTY PACKAGE TYPE PART NO
AMP INCORPORATED ¥Q5P§§§$§RQENDED OPERATING THIS DRAWING Is A CONTROLLED DOCUMENT. "C OLMEDA “555ng w Tyne Electmmcs Corporation
i am flfisEFBS — -
m HurrIsburg, Pu 17105—3505
C U STO M ER S ERVI C E SYSTEM S 105.9 [221‘F] DIMENSIONS: oIflEE‘A‘I'éEEZP’IE‘cfi‘n APII: ELLIS “was ME
FOR ADDITIONAL :
PRODUCT INFORMATION OR PRODUCT INFORMATION CENTER VOLTQGmEv m‘QNG; mmnucnzs] 0 PL: PREWETGEPEC TERMINAL, RING, MULTIRSTUD,
COF'ES 0F DRAW'NGS (100W FIXTURE OR SICN) 1 FLU :: FLASH—GRIP
AND TECHNICAL DOCUMENTS 1-800-522—6752 @Ez PLc iu.2D [.0115] UL 486A WIRE SIZE- 22 16
FOR APPLICATION TOOLING ASSISTANCE CENTER C'RCULAR M'L AREA: 3 PL: 1— APPLICATION SPEC '
0.26-II55mm’[505—52501 :Ngté i — 1— _ SIZE CAGE CODE DRAWING N0 RESTRICTED T0
TOOLING INFORMATION 1—300—722—1111 SOLID 0R WEED “TERM HMSH was”, A3 00779 ©=54774 _
FOR ORDER ENTRY 1—500—525—5142 151‘: fimggfif‘EAD-cmgofifiigwgw‘m -A TIN PER ASTM 5545 — 5m: 5 an REV
gflgufiiaflmflzfi, RENEEE'ETEF‘RNEEIS’IE CUSTOMER DRAWING 5:1 ” 1 ”F 1 B
AMP ”7049 REV )‘IWDDD