ITT Cannon, LLC 的 120220-0210 Drawing 规格书
Drwg. No. CU-120220-021o-C
LOAD/DEFLECTION GRAPH MINIMUM FORCE
”0 «I LOAD AT 0.30 MM HEIGHT @I/34ai015 \ /—COIN BEAM EDGES %
0.70 g, \ IAITIAL : 0.79N IAPPLYINO LOADI \é’ / / TO AVOID BURRS N0 2
PI /AFTER 3 x REFLow : 0.68 N "EV - g
E 0.60 015 "'1 BURRs ALLOWABLE g E
B /—INITIAL FORCE AT 1.03MM 4’4‘ I , "7
1:: 050 / COMPRESSION : 00.7 4 - (IN RE L? 3
E 040 0.54M IAFPLYINC LOADI q 1 co \‘2/ “5/ 9‘? ,_
- 0.55N [UNAFPLVING LOADI 7 o a 0. SCALE 10:1 5 8 :1:
SEERIEFPXLIIEELEIIEI é , ’T T’ ”m” 3 04° M“ 33' Eg
020 0.4BN IUNAFPLVIN: LOADI 8 l J 8 AT MAX COMPRESSION ”- I
INITIAL FORCE ONLY TO BE .fi/LI I I I I GI
0.10 \ \ WMTDRED EV SPC I I?
L 7 CARRIER CUTE 107 7 w
TIDIHIATIRALIID. oFF Pom p-n n n I ’
g m 2 8 8 g gngéRIUglAPPIIiglFIIl-IEWLQAD] lc ace rea 3,5 4’ICK & PLACE
é ‘ " °' °' 3-321 IIIEIIIIIIGIEIII sELecnveA P” I ”a” A“ ”I“
o' , U DI
COMPRESSION [mm] GOLD AREA 1.0 2.70 / \
/ \ ”T‘ MICRONS MIN PICK 81 PLACE NOZZLE A \OEOiOJS/I
1.00i0.107) 0.55i0.10I»./‘ ILAT MAX OFFSET I (II) I‘—*—(I4
. € 0.10 x (an I W ‘ I
wk _ I I/ 0.10 Y b (FDA
3 5'2 I "%DIN CONTACT \ I L; g
Asz : X z EDGES TO AVOID \ II II 0'
JETI:§ 7: I I; BURRS. NO BURRs I I D g
o =| u. _ I ALLOWABLE ‘ I 2
I— C, 7 I I \L/
F2 I J
I /”‘\. /"\
MAXIMUM CROPFINO ,, <— 8="" 8.="" burr="" on="" end="" 0.03mm="" a="" 3'="" ‘idi="" gold="" zone="" lg="" (15;="" 2.05i0.10\i7/i="" i:="" l="" \="" -="" ’="" ‘="" z="" .="" .o'="" i161="" 0="" _="" burr="" aroundt\="" \fselective="" gold="" plate="" .°.="" ki?)="" q="" °-‘°="" v="" n="" te-="" sui-der="" pad-="" area="" 0.05/015="" microns="" v="" i.="" beryllium="" copper="" 0.1="" thick="" max="" 0.01="" \="" 2.="" finish:="" nickel="" underplate="" 1.0/3.0="" microns="" wv="" 3.="" pre-load="" force:="" 0.39="" n="" i:="" contact="" point="" \="" section="" a-a="" 4.="" force="" a="" maximum="" deflection:="" 0.68="" n="" a="" contact="" point="" 7="" .7.="" g="" 777777777="" wm,="" ,,,,,="" 7="" e.="" reaiieggiifili‘iiiaeeisions="" and="" geometric="" tolerance="" —t0ierance="" tabie="" 7.="" 9500="" pcs="" one="" reel="" with="" 100="" leader="" empty="" pockets="" 14:4—i/="" x-x="" i015="" and="" 100="" trailer="" empty,="" pockets.="" reel="" outer="" dimeter="" is="" @330mm.="" x.xx="" i010="" 330-4007-000="" reel="" hub="" dimeter="" is="" soiooiiim.="" an="" ie="" izo“="" plated="" number="" 8.="" recommended="" pcb="" pad="" size:="" 2.45="" x="" 1.00="" mm.="" 9="" '="" do="" not="" scale="" i="" ia3/e="" c131;="" ell:="" 23:23;="" ibiiea$iaeieium="" copper="" @="" 6="" tdupandun="" industrial="" area,="" 1:,="" i’d/e="" generic="" model="" 3"="" '="" '="" ,="" ,0”)="" j'="" i!="" ch="" ,="" x'="" v'ila="" .="" engineer.="" bills="" 26-feb-07="" °"°="" thick="" ififigfifi,="" htt="" hmdmtfi="" h135="" geajianfi="" 1%?0.el;:'anldigfrict.="" micro="" universal="" _="" _="" _="" m="" i="" n.="" n="" .55="" a"!="" a"="" “y="" contact="" 1.3="" c="" 3:515hfigflfflffififlyi="" zgfew="" “1:5,="" mm,="" 5“"="" “a“="" cannon="" electronics="" (52)="" co.="" ltd.="" pac="" 518126="" mm="" b="" 2.05="" m;="" 235.-="" add="" pad="" éize'.="" 0.70="" wa's'nm="" zg'ap'm="" quality="" _="" i="" unuss="" spam="" raf:="" dvwg="" 1551="" bv="" .“="" 3:33:31="" ii'iiicecisi-ue="" align-06="" npnnnns="" snn="" nag="" dimensions="" in._nn="" _="" an“="" spec="" in.="" _="" _="" _="" _="" i="" iscaie="" _20;1="" isheet="" 10f="" 2="" "°-_="" cu'izozzo'qzio="" c="" rev="" p="" |0|i="" 3‘9="" tnis="" is="" issued="" iii="" sum="" ccnfflence="" an="" carmina"="" thak="" it="" is="" run="" used="" as="" :="" bails="" m="" manmmure="" nr="" sale="" and="" mm="" it="" is="" run="" caned="" reprmed="" el="" 05:15:54="" in="" a="" 11m:="" puny="" enher="" imam="" nr="" iii="" pan="" imhmn="" the="" pmr="" wmten="" mnsem="" a!="" 111="" iii-insures="" ii;="" 2+niuy-05="" um="" i="" a="" 3-0lzo-ozzozl-n3="" '°n="" 's’mg="">—>
Drwg. No. CU-IZOZZO-OZIO-C
4.00i0.10 o 18.4 MAX.
10 PITCHES CUMALATIVE 959/ 2 DIRECTION OF
TOLERANCE iOZMM 1,? / ° UN-REELING
\c/ N 4—
2.00i0.05 \/ l: 1
/ SECTION 3-3 I
W Q} {+} {39 I
:f,:1::,1:: T: I 1
1 1 I 1 1 3 1
8-3 I :2- 1
Q I
R ~ TI m ~77 II~ I
I I T 71 ‘ SEE DETAIL 1
A I I ‘ I j: A I
1 1 I I I I
iIiiiI’I’fiiiTii 1
1 1
Lu x _l 1
n. g < i="" 755%="" 1="" n:="" m="" in="" 1="" '5="" 3="" §="" packaging="" details="" i="" u="" 0="" fl="" ‘1’="" gée="" @="" g="" i]="" 9500="" pcs="" to="" be="" packed="" per="" reel="" 2e="" 21="" leader="" :="" 400="" mm="" $12.4="" min.="" 5l1]="" 3i="" trailer="" :="" 400="" mm="" .02="" .—;="">_—l SECTION A-A 4) REEL MATERIAL - BLACK DIRECTION OF fl “913 1.6 6
<2: 8="" anti-static="" polystyrene="" un-reeling="" °="" 3="" °’="" notes:="" 0="" i.="" unspecifed="" internal="" radii="" r02="" mm="" max.="" ,="" 2,="" carrier="" tape="" material="" -="" black="" conductive="" polystyrene.="" ,="" scale="" 11="" detail="" i="" scale="" ii="" do="" not="" scale="" i="" ia3/e="" d="" bills="" 26-feb-07="" m="" '="" i:="" .="" pto/e="" generic="" modei="" ch;:::d="" mvm="" 26-feb-07="" beats-w="" copper="" @="" e1="" ,0="" \="" iizza'gilenneimeaiviilggz="" t11”="" engineer.="" bills="" 26-feb-07="" 010="" thick="" sagjegtiden="" iitt="" imdm§tu="" dies="" shajing="" tow_n.="" anan="" district.="" micro="" universal="" manufact.="" mum“;="" ,="" 3:?ngng="" contact="" 1.3mm="" assembly="" tremm="" cannon="" electronlcs="" (52)="" co.="" ltd.="" -="" t="" i="" cu-120220-0210="" ‘6="" see="" sheet="" 1="" approvals="" sign="" um="" dimensions="" in:="" mm="" bust="" spec="" na:="" 1="" scale="" 1:1="" isheet="" 2="" of="" 2="" '="" is;="" dcn/ecn="" di="" descriptinn="" date="" this="" is="" issued="" in="" swim="" cnniidence="" in="" canine"="" am="" it="" is="" run="" used="" as="" a="" basis="" in="" mammme="" nr="" sale="" and="" me="" it="" is="" run="" caned="" reprinted="" ii="" d'sciosed="" in="" a="" mid="" puny="" eiiiier="" imam="" ii="" iii="" pan="" niiimin="" the="" prior="" urine"="" ounsem="" ii="" in="" indusuis="" ii:="" 2+ney-os="" um="" ‘="" n="" 3-0izo-ozzozi—n3="" '°n="" 's’mg="">2:>