Vishay General Semiconductor - Diodes Division 的 1N4001 thru 1N4007 规格书
VISHAY.
RoHS
comuw
www sha com/doc’79991 2
on: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
www.vishay.com Vishay General Semiconductor
Revision: 29-Apr-2020 1Document Number: 88503
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
General Purpose Plastic Rectifier
FEATURES
• Low forward voltage drop
• Low leakage current
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in general purpose rectification of power supplies,
inverters, converters, and freewheeling diodes application.
MECHANICAL DATA
Case: DO-41 (DO-204AL), molded epoxy body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: color band denotes cathode end
Note
(1) For device using on bridge rectifier application
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM (8.3 ms sine-wave) 30 A
IFSM (square wave tp = 1 ms) 45 A
VF1.1 V
IR 5.0 μA
TJ max. 150 °C
Package DO-41 (DO-204AL)
Circuit configuration Single
DO-41 (DO-204AL)
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N4001 1N4002 1N4003 1N4004 1N4005 1N4006 1N4007 UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified current
0.375" (9.5 mm) lead length at TA = 75 °C IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half
sine-wave superimposed on rated load IFSM 30 A
Non-repetitive peak forward
surge current square waveform
TA = 25 °C (fig. 3)
tp = 1 ms
IFSM
45
Atp = 2 ms 35
tp = 5 ms 30
Maximum full load reverse current, full cycle
average 0.375" (9.5 mm) lead length TL = 75 °C IR(AV) 30 μA
Rating for fusing (t < 8.3 ms) I2t (1) 3.7 A2s
Operating junction and
storage temperature range TJ, TSTG -50 to +150 °C
VISHAY.
an: DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
www.vishay.com Vishay General Semiconductor
Revision: 29-Apr-2020 2Document Number: 88503
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to ambient at 0.375" (9.5 mm) lead length, PCB mounted
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL 1N4001 1N4002 1N4003 1N4004 1N4005 1N4006 1N4007 UNIT
Maximum instantaneous
forward voltage 1.0 A VF1.1 V
Maximum DC reverse current
at rated DC blocking voltage
TA = 25 °C IR
5.0 μA
TA = 125 °C 50
Typical junction capacitance 4.0 V, 1 MHz CJ15 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N4001 1N4002 1N4003 1N4004 1N4005 1N4006 1N4007 UNIT
Typical thermal resistance RθJA (1) 50 °C/W
RθJL (1) 25
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
1N4004-E3/54 0.33 54 5500 13" diameter paper tape and reel
1N4004-E3/73 0.33 73 3000 Ammo pack packaging
0
0 25 50 75 100 125 150 175
0.2
0.4
0.6
0.8
1.0
Ambient Temperature (°C)
Average Forward Rectified Current (A)
0.375" (9.5 mm) Lead Length
0.2" x 0.2"
(5.0 mm x 5.0 mm)
Copper Pads
60 Hz Resistive
or Inductive Load
5
10
15
20
25
30
Number of Cycles at 60 Hz
1 10 100
TA = 55 °C
8.3 ms Single Half Sine-Wave
Peak Forward Surge Current (A)
VISHAY.
an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com
www wshay,com/doc791000
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
www.vishay.com Vishay General Semiconductor
Revision: 29-Apr-2020 3Document Number: 88503
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Non-Repetitive Peak Forward Surge Current
Fig. 4 - Typical Instantaneous Forward Characteristics
Fig. 5 - Typical Reverse Characteristics
Fig. 6 - Typical Junction Capacitance
Fig. 7 - Typical Transient Thermal Impedance
50 75 100
50
25 125
30
25
20
15
45
40
35
10
Ambient Temperature (°C)
Square Waveform
t
p
t
p
= 1 ms
t
p
= 5 ms
t
p
= 2 ms
Peak Forward Surge Current (A)
0.6 0.8 1.0 1.2 1.4 1.6 1.8
0.01
0.1
1
10
100
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
T
J
= 25 °C
Pulse Width = 300 μs
1 % Duty Cycle
0
0.01
0.1
1
10
100
60 80 10020 40
1000
Percentage of Peak Reverse Voltage (%)
Instantaneous Reverse Current (μA)
TJ = 150 °C
TJ = 25 °C
TJ = 100 °C
1
10
100
Reverse Voltage (V)
0.1 1 10 100
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.1
10
100
1
0.01 0.1 1 10 100
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
VISHAY.
on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom
www wshay.com/doc791000
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
www.vishay.com Vishay General Semiconductor
Revision: 29-Apr-2020 4Document Number: 88503
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
DO-41 (DO-204AL)
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.205 (5.2)
0.160 (4.1)
0.107 (2.7)
0.080 (2.0)
DIA.
0.034 (0.86)
0.028 (0.71)
DIA.
• Lead diameter isfor suffix “E” part numbers
0.026 (0.66)
0.023 (0.58)
Note
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED