TE Connectivity AMP Connectors 的 54010 Drawing 规格书
’7 4 ‘ 3 2
THTS DRAMNG TS JAPUBLTSHED RELEASED EOR PU3LTCATT0N r .7 {EVTSTONS
‘ © COT‘VWCHT 7 B 7 ALL R‘CHTS RESERVED P LT}? DESCRTFTTON DATE D‘N\ APVJ
ACT REVTSED PE? EC07’47C‘QS433 ODJLAZOM NK MZ
‘ A: REVTSE: 3E? EC07'770UU037 TOMAchT/ Y3 MZ
‘ D
‘ A MW
‘2 11 6 8 TUB‘NG 400 MW
‘ 7 SLEEVE SEE TABLE A
C .625 MTN
\ A TE 540T O — 5
‘ .OSOiOTS J
‘ .625724 UNEEAZB THREAD
MARKTNG DETATLS
‘ & POLYOLEETN, BLACK.
Q NYLON, BLACK.
‘ Q NOMTNAL WALL THTCKNESS, EXPANDED.
B A LENGTH OF SEALANT.
‘ A EXPANDED TNSTDE DTAMETER.
A 6.35[.250] MAXTMUM RECOVERED TNSTDE DTAMETER.
‘ 7 ASSEMBLY WTLL PASS 0.0703 KG PER SO CENTTMETER 7 A
[ONE POUND PER SO W] WATER PRESSURE TEST. TE 3400*: A 2-45 E 3401073
‘ T2T“C [250E] SHRTNK TEMPERATURE. NONE m 2.25 :40 074
‘ 9 7550 T0 MOC [767T TO 230E] OPERATTNG TEMPERATURE. NONE A 1.25 5401372
TO THTS PART WTLL ACCOMODATE $6.35 7 $15.24 [@250 7 0.600] W a A L
CABLE RANGE, NONE A 2“” 4““ 1
‘ A 4.06 [.160] MAXTMUM RECOVERED TNSTDE DTAMETER. Mame RECOVERED :ART
“ * T\SDE ITS A NUMBER
A ACTUAL SHAPE MAY VARY DUE TO PROCESS VARTANCE. W
THTS DVAWTNG TS A CONTROLLED DOCUMENT ,. . ._ V °
‘ £2 CH;-“E‘F>N 1E” w W m —:TE TE Ccnncctmty
A SEE P/N CHART FOR MARKTNG. WHTTE CHARACTERS .150 MW ,mm
HTGH AND LOCATED ON THE OUTSTDE SURFACE OF THE TUBTNG. ms OTHERW‘SESTC‘F‘ED ‘figwma SWAN REUEF ASST
.3 pLC 1 , JR’JJubT SPEC _ _ ’ n :
‘ OBSOLETE PART. /\ gt; : : , SHELL SME T, CPC
. , CA N 3.
U zit? :, “7“” EC
N"LE' ,
MATERTAL FTNTSH WETGHT /\ n O =7 A A 7
‘ TUBTNGzA , 7 M7 OU77g© 34?“; ‘HEET REV
SLEEVEA CUSTOMER DRAMAC “ ‘ T on AD
()
H/Tig (7w)