Littelfuse Inc. 的 MICRO3 Blade Fuse 32V 规格书
% Litteltuse'
[mammm '\ n,» m mu
littelfuse.com
3
Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-sustaining or nuclear facility applications, devices intended for
surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse
product documentation. Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for any claims or damages
arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless
otherwise agreed by Littelfuse.
MICRO3™ Blade Fuses Rated 32V
The MICRO3™ Fuse has 3 terminals and 2 fuse elements with a common center terminal.
Its sub-miniature design meets the need for more circuits to be protected while utilizing less
space and its ability to cope with high temperatures in adverse environments makes the
MICRO3™ Fuse of recommended choice for protection.
Specifications
Voltage Rating: 32 VDC
Interrupting Ratings: 1000A @ 32 VDC
*Component Level Temperature Range: -40˚C to +125˚C
**System Level Temperature Range: -40˚C to +105˚C
105°C is a typical system level temperature requirement.
Terminals: Ag plated zinc alloy
Housing Material: PA66
Conforms to: SAE 2741 and ISO 8820-3 in reference to electrical, mechanical
and environmental performance requirements
Time-Current Characteristics
% of Rating Opening Time (Min / Max)
110 100 h / –
135 0.75 sec / 120 sec
160 0.30 sec / 50 sec
200 0.15 sec / 5 sec
350 0.04 sec / 0.50 sec
600 0.02 sec / 0.100 sec
Ratings
Part Number Current Rating
(A)
Housing
Material Color
Typ. Voltage Drop
(mV)
Cold Resistance
(mΩ)
I2t
(A2s)
0337003._ 3 113 31.7 9
0337005._ 5 116 17.4 17
033707.5_ 7.5 106 10.8 47
0337010._ 10 102 7.8 89
0337015._ 15 94 4.9 189
Ordering Information
Part Number Package Size
0337xxx.PX2S 2000
0337xxx.LXS 50
0.01
0.1
1.
10.
100.
1000.
1 10 100 1000
Time (s)
Current (A)
MICRO3 Fuse Time-Current Characteristics
3
5
7.5
10
15
Time-Current Characteristic Curves
Blade Fuses
Dimensions
Dimensions in mm
Temperature Rerating Curve
*Component Level Temperature = the maximum ambient temperature that a
single fuse will survive. This does not factor-in the heat from a populated fuse
box, but does include the heat from the current load with the proper rerating.
**System Level Temperature represents the ambient temperature of the fuse
box at a location within the vehicle. The temperature within a populated fuse
box (in a given location) will be higher. The limiting factor is the plating.
Sn-plating’s temperature limit is ≈130°C, and Ag-plating allows up to 150°C at
the terminal interface.