BH1680FVC 规格书
ROHm Technical Note
5m \cuNDucYuH
Ev=10 Ix, RL=220k
Shutdown H-Gain Mode
Gam Raho
Gam Raho
1/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
Ambient Light Sensor ICs
Analog Current Output Type
Ambient Light Sensor IC
BH1680FVC
●Descriptions
BH1680FVC is an analog current output ambient light sensor. This IC can detect the illuminance from 0lx to 50000lx. It is the
most suitable to obtain the ambient light data for adjusting LCD and Keypad backlight of Mobile phone for power saving and
better visibility. It is suitable also for the use of optical window that the visible light transmission is low because of the high
sensitivity type.
●Features
1) Compact surface mount package 1.6 x 1.6 mm
2) Output current in proportion to brightness
3) Suitable for optical window that the visible light transmission is low (High sensitivity type)
4) The influence of infrared is very small by an infrared cut filter
5) Supply voltage operates from 2.4V to 5.5V
6) Built-in shutdown function
7) 3 steps controllable output current gain
8) 1.8V logic input interface
9) Low sensitivity variation (+/-15%)
●Applications
Mobile phone, LCD TV, PDP TV, Laptop PC, Portable game console, Digital camera, Digital video camera, LCD display
●Absolute Maximum Ratings
Parameter Symbol Limits Units
Supply Voltage Vmax 7 V
Operating Temperature Topr -40~85 ℃
Storage Temperature Tstg -40~100 ℃
Iout Current Ioutmax 7.5 mA
Power Dissipation Pd 165※ mW
※ 70mm × 70mm × 1.6mm glass epoxy board. Derating at 2.2 mW/℃ for operating above Ta=25℃.
●Operating Conditions
Parameter Symbol Min. Typ. Max. Units
VCC Voltage Vcc 2.4 3.0 5.5 V
●Electrical Characteristics ( VCC = 3.0V, Ta = 25℃, unless otherwise noted )
Parameter Symbol Min. Typ. Max. Units Conditions
Supply Current1 ( Operate ) Icc1 51.9 75 105 µA Ev=10 lx (H-Gain Mode)※
Supply Current2 ( 0 lx ) Icc2 4.5 9 13.5 µA Ev=0 lx (H-Gain Mode)
Supply Current3 ( Shutdown ) Icc3sd - 0.2 0.4 µA VGC1=V GC2=0 No Input Light
IOUT Output Current1(Dark Current) Iout1 - - 0.2 µA Ev=0 lx
IOUT Output Current2 Iout2 51.9 61 70.1 µA Ev=10 lx (H-Gain Mode)※
Peak Wave Length λp - 530 - nm
Saturated Output Voltage VOMAX 2.6 2.9 3.0 V
Ev=10 lx, RL=220kΩ
(H-Gain Mode)※
GC1,GC2 Input ‘L’ Voltage VIL 0 - 0.4 V
GC1,GC2 Input ‘H’ Voltage1 VIH1 1.4 - Vcc V 2.4V ≦ VCC ≦ 3.6V
GC1,GC2 Input ‘H’ Voltage2 VIH2 2.0 - Vcc V 3.6V < VCC ≦ 5.5V
Wake-up Time twu - 13 52 µs Shutdown → H-Gain Mode
Ev=100lx※
Gain Ratio
H-Gain Mode/M-Gain Mode rHM 8 10 12 times Ev=10lx※
Gain Ratio
M-Gain Mode/L-Gain Mode rML 8 10 12 times Ev=10lx※
※ White LED is used as optical source
No.12046EBT14
no ‘
n2 ‘-‘-’
an m
790 750 an u an an an
Angle [deg]
FigA Direcxional Charamerisxics 1
we
H-Gain
‘“ M-Gain
fl L-Gain
4 ‘
g 0‘ . . _ . . . . . . _ . SD
am
new
you 720 n zn on an m we
Ta[”C]
Fxg.7Tarlcc(0\x)
mm
mm
m
wake up has [us]
Vn Iflfl Iflflfl
luminancenx]
Fig,10 Illuminance , Wake up Txme
Fig.2 Lxghl Source Dependency
an
790 750
Figs Dir
u
‘2
‘
,2 an
Q as
no
n2
n
7w rm
Fxg.8 lou
www.mhmmm
© 2012 ROHM 00.. Ha. AH rights reserved.
BH1680FVC
Technical Note
2/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Reference Data
0.001
0.01
0.1
1
10
100
1000
10000
0 10 1,000 100,000
Illuminance[lx]
IOUT [uA]
0.1
H-Gain M-Gain
L-Gain
0
0.2
0.4
0.6
0.8
1
1.2
1.4
-40 -20 0 20 40 60 80 100
Ta [℃]
Ratio
1
10
100
1000
10 100 1000
Illuminance[lx]
Wake up Time [us]
0.001
0.01
0.1
1
-40-200 20406080100
Ta [℃]
IOUT [uA]
0.0
0.2
0.4
0.6
0.8
1.0
1.2
-90 -60 -30 0 30 60 90
Angle [deg]
Ratio
0.0
0.2
0.4
0.6
0.8
1.0
1.2
400 500 600 700 800 900 1000 1100
Wavelength[nm]
Ratio
0.001
0.01
0.1
1
10
100
-40 -20 0 20 40 60 80 100
Ta [℃]
ICC [uA]
Fig.8 IOUT Temperature dependency
( 10 lx )
Fig.1 Spectral Response
Fig.4 Directional Characteristics 1 Fig.5 Directional Characteristics 2 Fig.6 Ta – IOUT ( 0 lx )
Fig.7 Ta – ICC ( 0 lx ) Fig.9 IOUT VCC dependency
Fig.10 Illuminance – Wake up Time
H-Gain
M-Gain
SD
1pin
L-Gain
H-Gain
SD
M-Gain
L-Gain
0
0.2
0.4
0.6
0.8
1
1.2
1.4
2 2.5 3 3.5 4 4.5 5 5.5 6
VCC [V]
Ratio
Fig.3 Illuminance – IOUT
Characteristics
+
+
-
+
-
0.0
0.2
0.4
0.6
0.8
1.0
1.2
-90 -60 -30 0 30 60 90
Angle [deg]
Ratio
1pin
-
+
+
Fig.2 Light Source Dependency
( Fluorescent Light is set to '1' )
H-Gain
M-Gain
L-Gain
00.511.52
White LED
Artifical Sun
Light
Kripton Light
Halogen Light
Incandescent
Light
Fluorescent
Light
Ratio
-
PD
.Block Diagram Descrip ons
-PD
Currenl
Amp
Pholo diode delecls lhe visible light, and cuts the infrared.
- Current AMP
To amplify Pholo diode currenl( H»Gain / M-Gain / L-Galn )
Gain comrollable in 3 sleps by inpuivoliage from Gm and 662.
- Logic
Logic block for mode selling by inpul vollage from 601 and GCZ
.Mode Setting
GCZ GC1 Mode
0 0 Shuldown
0 1 H»Gain Mode
1 0 M-Gain Mode
1 1 L-Galn Mode
www.mhmmm
© 2012 ROHM Co.‘ Lid. All ngms reserved.
3/8
BH1680FVC
Technical Note
3/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Block Diagram
●Block Diagram Descriptions
・PD
Photo diode detects the visible light, and cuts the infrared.
・Current AMP
To amplify Photo diode current ( H-Gain / M-Gain / L-Gain )
Gain controllable in 3 steps by input voltage from GC1 and GC2.
・Logic
Logic block for mode setting by input voltage from GC1 and GC2
●Mode Setting
GC2 GC1 Mode
0 0 Shutdown
0 1 H-Gain Mode
1 0 M-Gain Mode
1 1 L-Gain Mode
VCC
GC1
PD
IOUT
R1
Current
Amp
GND
Logic
GC2
C1
BH1680FVC
Technical Note
4/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●External parts Setting
1) Gain setting of BH1680FVC
Please select the best gain controlled by 3 and 4pin based on the required illuminance range.
The reference is as follows.
Illuminance detection range [lx] Gain Mode
~100 H-Gain Mode
~1,000 M-Gain Mode
~50,000 L-Gain Mode
This device will be mounted under the optical window in actual designing. Therefore, there is a possibility that the
illuminace to ALS( Ambient Light Sensor) will be less than the illuminance on the final product surface. Please consider the
attenuation of light through the optical window. Please set output resistance value( R1) within the range of 1 kΩ~1MΩ
which needs to be smaller than the input impedance of the next circuit.
2) Approximate formula of IOUT output voltage in each Gain Mode
(1) H-Gain mode
The output voltage is calculated as below.
Viout= 6.1 x 10-6 x Ev x R1
Viout is IOUT output voltage [V]. Ev is an illuminance of the ALS surface [lx].
R1 is IOUT output resistor[Ω].
(For example) In case you want to convert the illuminance value up to 50 lx by ADC.
If the maximum voltage of ADC input is 2V, output resistor value will be as below.
R1 = Viout/(6.1 x 10-6 x Ev)
= 2 /(6.1 x 10-6 x 50) = 6557[Ω]
⇒6.8[kΩ]
(2) M-Gain mode
Viout= 0.61 x 10-6 x Ev x R1
(3) L-Gain mode
Viout= 0.061 x 10-6 x Ev x R1
3) C1
(1) To reject the flicker light.
In case IOUT output is R1 only and an ALS receives the artificial lights such as fluorescent lamps and incandescent
lamps synchronized with 50/60 Hz of AC power supplies, the output current has a ripple. If you want to reject this ripple,
please add C1 to R1 in parallel. Please set it to C1 x R1 = about 0.1 as a time constant.
(For example) If the R1 = 6.8[kΩ], C1 value will be as below.
C1 = 0.1 / R1
= 0.1 / ( 6.8 x 103 ) = 14.7 x 10-6[F]
⇒15[uF]
(2) To control backlight smoothly by using illuminance value.
C1 is effective to control backlight smoothly for a rapid changing of the illuminance. In this case, please set it to
C1 x R1 = about 1 ~ 10 as a time constant. It is not necessary if you average illuminance value with software to change
backlight smoothly.
Please note that the rise time becomes slow at power-on and recovery from shutdown mode to operation mode.
TEE“???
BH1680FVC
Technical Note
5/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Terminal Descriptions
PIN No. Terminal Name Equivalent Circuit Function
1 VCC
Power Supply Terminal
2 GND
GND Terminal
3 GC1
Mode Setting Terminal 1
4 GC2
Mode Setting Terminal 2
5 IOUT
This terminal outputs current depending on
illuminance level.
Use this pin by putting resistor between GND.
VCC
VCC
VCC
(0 E)
o 2HAx
1H0. 05
no as
I
I
28mm!
m
4:
E
“I:
S
Produclxon code Lot No 0- I3:3 95
l
x].—
<: 3'="" l5="" 5‘="" __a_="" film="" i="" .="" cal="" .="" k="" .="" 2°="" _="" ‘="" no="" r:="" a="" 1="" °="" 0="" 5="" in="" 2213,5595="" am="" 2="" .optical="" design="" for="" the="" device="" www.mhmmm="" ©="" 2012="" rohm="" ca..="" le.="" ah="" rights="" reserved.="">
BH1680FVC
Technical Note
6/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Package Outlines
●Optical design for the device
0.8 mm
0.6 mm
PD area ( 0.25 mm x 0.3 mm )
Please design an optical window to have the focused
light within this area.
Min.0.4 mm
Min.0.4 mm
Min.0.4 mm
Min.0.4 mm
WSOF5 ( Unit : mm )
Lot No.
Production code
A
F
BH1680FVC
Technical Note
7/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Cautions on use
1) Absolute Maximum Ratings
An excess in the absolute maximum ratings, such as supply voltage ( Vmax ), temperature range of operating conditions
( Topr ), etc., can break down devices, thus making impossible to identify breaking mode such as a short circuit or an open
circuit. If any special mode exceeding the absolute maximum ratings is assumed, consideration should be given to take
physical safety measures including the use of fuses, etc.
2) GND voltage
Make setting of the potential of the GND terminal so that it will be maintained at the minimum in any operating state.
Furthermore, check to be sure no terminals are at a potential lower than the GND voltage including an actual electric
transient.
3) Short circuit between terminals and erroneous mounting
In order to mount ICs on a set PCB, pay thorough attention to the direction and offset of the ICs. Erroneous mounting can
break down the ICs. Furthermore, if a short circuit occurs due to foreign matters entering between terminals or between
the terminal and the power supply or the GND terminal, the ICs can break down.
4) Operation in strong electromagnetic field
Be noted that using ICs in the strong electromagnetic field can malfunction them.
5) Inspection with set PCB
On the inspection with the set PCB, if a capacitor is connected to a low-impedance IC terminal, the IC can suffer stress.
Therefore, be sure to discharge from the set PCB by each process. Furthermore, in order to mount or dismount the set
PCB to/from the jig for the inspection process, be sure to turn OFF the power supply and then mount the set PCB to the jig.
After the completion of the inspection, be sure to turn OFF the power supply and then dismount it from the jig. In addition,
for protection against static electricity, establish a ground for the assembly process and pay thorough attention to the
transportation and the storage of the set PCB.
6) Input terminals
In terms of the construction of IC, parasitic elements are inevitably formed in relation to potential. The operation of the
parasitic element can cause interference with circuit operation, thus resulting in a malfunction and then breakdown of the
input terminal. Therefore, pay thorough attention not to handle the input terminals; such as to apply to the input terminals a
voltage lower than the GND respectively, so that any parasitic element will operate. Furthermore, do not apply a voltage to
the input terminals when no power supply voltage is applied to the IC. In addition, even if the power supply voltage is
applied, apply to the input terminals a voltage lower than the power supply voltage or within the guaranteed value of
electrical characteristics.
7) Thermal design
Perform thermal design in which there are adequate margins by taking into account the permissible dissipation (pd) in
actual states of use.
8) Treatment of package
Dusts or scratch on the photo detector may affect the optical characteristics. Please handle it with care.
9) Rush current
When power is first supplied to this IC, rush current may flow instantaneously. Because it is possible that the charge
current to the parastic capacitance of internal photo diode or the internal logic may be unstable. Therefore, give special
consideration to power coupling capacitance, power wiring, width of GND wiring, and routing of connections.
10) The exposed central pad on the back side of the package
There is an exposed central pad on the back side of the package. Please mount by footprint dimensions described in the
Jisso Information for WSOF5. This pad is GND pin, therefore there is a possibility that LSI malfunctions and heavy-current
is generated.
0000000000
BH1680FVC
Technical Note
8/8
www.rohm.com 2012.02 - Rev.B
© 2012 ROHM Co., Ltd. All rights reserved.
●Ordering part number
B H 1 6 8 0 F V C - T R
Part No. Part No.
Package
FVC: WSOF5
Packaging and forming specification
TR: Embossed tape and reel
(Unit : mm)
WSOF5
S
0.08
M
0.1 S
4
321
5
(0.05)
1.6±0.05
1.0±0.05
1.6±0.05
1.2±0.05
(MAX 1.28 include BURR)
45
321
(0.8)
(0.91)
(0.3)
(0.41)
0.2MAX
0.13±0.05
0.22±0.05
0.6MAX
0.5
0.02 +0.03
–0.02
Direction of feed
Reel
∗
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the upper right when you hold
reel on the left hand and you pull out the tape on the right hand
3000pcs
TR
()
1pin
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. Our Products are designed and manufactured for application in ordinary electronic equipments (such as AV equipment,
OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.). If you
intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1), transport
equipment, traffic equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or failure may cause loss of human life, bodily injury or
serious damage to property (“Specific Applications”), please consult with the ROHM sales representative in advance.
Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way responsible or liable for any
damages, expenses or losses incurred by you or third parties arising from the use of any ROHM’s Products for Specific
Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASSⅢ CLASSⅢ CLASSⅡb CLASSⅢ
CLASSⅣ CLASSⅢ
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are designed and manufactured for use under standard conditions and not under any special or
extraordinary environments or conditions, as exemplified below. Accordingly, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses arising from the use of any ROHM’s Products under any
special or extraordinary environments or conditions. If you intend to use our Products under any special or
extraordinary environments or conditions (as exemplified below), your independent verification and confirmation of
product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used; if flow soldering method is preferred, please consult with the
ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since our Products might fall under controlled goods prescribed by the applicable foreign exchange and foreign trade act,
please consult with ROHM representative in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data. ROHM shall not be in any way responsible or liable
for infringement of any intellectual property rights or other damages arising from use of such information or data.:
2. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the information contained in this document.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2014 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHM’s Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for any damages, expenses or losses incurred by you or third parties resulting from inaccur acy or errors of or
concerning such information.