Panasonic Electronic Components 的 PAN1740 Flyer 规格书
/ ’7 \NK
@‘ilgw »
\\
/
//
,//
63 Bluetooth'
V 7 [ ] SMART
.9
C
o
w
m
C
(E
Q.
P
Design and Specifications are subject to change without notice. Ask the factory for technical specifications before purchase and/or use. If there is any doubt
regarding the safety of this product, kindly inform us immediately for technical consultation. PAN1026 BT2.1/3.0 Rev. 0.2
WIRELESS
MODULES
Panasonic Electronic Devices Europe GmbH
Design and Specifications are subject to change without notice. Ask the factory for technical specifications before purchase and/or use. If there is any doubt
regarding the safety of this product, kindly inform us immediately for technical consultation.
he Bluetooth word mark and logos are owned by the Bluetooth SIG, Inc. PAN1740 BT4.0 Rev. 0.1
PAN1740 is the next generation Bluetooth Low Energy Module
from Panasonic with reduced form factor, significantly lower
power consumption and embedded Software Stack. The Single-
mode Bluetooth Smart System-on-Chip module is optimized for
low power, small size and low system cost products. It reduces
external component count, development effort and time to market.
The Module is manufactured in a very small 9.0* 9.5* 1.8 mm3
SMD package with shielded case and chip antenna. The power con-
sumption of only 4.9mA in Tx and Rx mode makes the use of coin cell
batteries possible or reduces the needed battery capacity and cost
of existing solution by at least 50%. It is qualified according to Blue-
tooth 4.0 standard. FCC, IC and CE approvals are under preparation.
The PAN1740 comes with a complete software develop-
ment platform, which includes a qualified Bluetooth Smart
single-mode stack on chip. Multiple Bluetooth Smart pro-
files for consumer wellness, sport, fitness, security and prox-
imity applications are supplied as standard, while additional
customer profiles can be developed and added as needed.
General
- Single-mode Bluetooth Smart System-on-Chip
- ARM CORTEX M0 CPU
- Small 9.0 x 9.5 x 1.8 mm SMD package with antenna
- Includes 16MHz and 32.768kHz crystal
- Temperature Range from -40°C to +85°C
- Power consumption 4.9mA Rx and Tx
- Link budget 93dBm (Rx Sensitivity -93, Tx 0 dBm)
Interfaces
- GPIO, UART, SPI, I²C, 3-axis QD, ADC
OUTLINES
FEATURES
Bluetooth Low Energy Single Mode 4.0
System on chip Module PAN1740
Ideas for Wireless Solutions
Hardware Status:
Pre-Production
P
PAN1740
DA14580
Dialog
Crystal
32.768 kHz
Crystal
16 MHz
V
supply
Full Port Multiplexer
UART SPI USB I2C
GP-ADC
Quad-Decoder
Wakup-Timer
DC/DC
Parameter 0,1% BER Value Condition / Note
Receiver Sensitivity (1% PER) - 93 dBm BER 1%
Output Power 0 dBm Maximum setting
Power Supply 2.35 to 3.3 V Single operation voltage
Transmit Mode 4.9 mA GFSK
Receive Mode 4.9 mA GFSK
Operating Temperature Range -40C / +85C Industrial Range
- Wearable Devices
- Health Care, Medical Diagnostic Systems
- Sports and Leisure Equipment
- Mobile phone accessories
- Industrial Measurement and Diagnosis
- Devices with critical Power Consumption
- 42k SRAM
- 32k OTP Memory for Profiles and Apps (delivered blank)
- 84k ROM for LE Host and Boot ROM
OTP (One Time Programmable).
The PAN1740 is programmed on the customer’s
production line. Optional pre-programming available for
higher volume. Apps and Profiles are copied from OTP,
during start up, and executed in SRAM.
BLOCK DIAGRAM
TECHNICAL CHARACTERISTICS
APPLICATIONS Memory
Hardware Status:
Pre-Production