Triad Magnetics 的 N-68X 规格书
TRIAD
L A] L
P O W E R T R A N S F O R M E R
CHASSIS MOUNT : Isolation
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: January 22, 2018
RED
RED
N-68X
WHT
GRN/BLK
YEL/BLK
RED/BLK
BLK
A
B
C
D
BLK
RED/BLK
RED
RED
115V
115 V
WHITE
YEL/BLK
GR N/BLK
ST. SH.
115V
@ .435
N-68X
Electrical Specifications (@25°C)
1. Maximum Power: 50 VA
2. Input Voltage:
Parallel: 115V@50/60Hz
Series: 230V@50/60Hz
3. Output Voltage:115V + 5% @ 0.435 Amps RMS
5. Voltage Regulation: 15 % TYP @ full load to no load
Description:
The N-68X is a power transformer for isolating equipment from direct connection to
the powerline. The primary and secondary coils are concentrically wound providing
excellent magnetic coupling. Having good magnetic coupling between windings
helps reduce leakage flux and phase shift.
Safety:
These units are designed with 1500V isolation between winding to winding and
between winding and core. Materials and construction are rated for Class B
insulation system.
A. Dimensions: Unit: In inches
Weight: 1.7 Lbs.
Mounting Holes: .187 Dia. X 2
Connections: 7.0±1” leads, 0.250±0.062” Skin & Tin
Schematic:
RoHS Compliance: As of manufacturing date February 2005, all standard products
meet the requirements of 2011/65/EU, known as the RoHS initiative.
* Upon printing, this document is considered “uncontrolled”. Please contact
Triad Magnetics’ website for the most current version.
A
B
C
D
3.813
3.125
2.250
2.313