t-Global Technology 的 THINC33-TO247-28.5-17.5-5.8-0.3 Drawing 规格书
TOLERANCES
Mnmcumn «.011
um «an
La «.91
1 mu
ANGLES 4/- 0.5
DRAWING
SIZE
+0 +0
0030 0 28050 0
0
LI)
Co
+
O
m.
l\
00 '7
+ ,,,,,,,,,,,,,,,,,,,,,,,,,,,,, A
O
(V)
0'
+0
030 of
00
+
O
CO
US
2:1 “W“Ajulham 07/03/2014
Rev C D
Note
Date
Drg. No. WW
0.30
+
0.15
0
0.30
+
0.15
0
28.50
+
0.50
0
17.50
+
0.50
0
0.30
+
0.15
0
5.80
+
0.50
0
A.Fulham
07/03/2014
2:1
THINC33-T0247-28.5-17.5-5.8-0.3
THINC33-T0247-28.5-17.5-5.8-0.3
Thermal
Silicone
DATE
DRAWN BY
Scale
Ordering No.
t-Global Technology
TITLE
Drg. No.
DRAWN to BS308
3rd. Angle Projection
TOLERANCES
UNLESS OTHERWISE STATED
METRIC : 1.000 +/- 0.01
1.00 +/- 0.1
1.0 +/- 0.2
1 +/- 0.4
IMPERIAL : Fractional +/- 1/64"
Decimal +/- 0.005
MATERIAL
FINISH
ANGLES +/- 0.5
O
DIMENSIONS IN MILLIMETRES UNLESS OTHERWISE STATED
REMOVE ALL BURRS AND SHARP EDGES. DO NOT SCALE DRAWING (CAD Drg.)
ALL MACHINED SURFACES SHOULD HAVE A SURFACE ROUGHNESS BETTER
THAN CLA
PROPRIETARY INFORMATION
This document contains proprietary information which is forwarded to
you in confidence for a specific purpose. It should not be reproduced or
transferred to other documents nor disclosed to others nor used for
manufacturing or any other purposes without the prior written permission
of European Thermodynamics Limited. It must be returned immediately
upon request.
A4
DRAWING
SIZE
Rev
Note
Date
A B C D
REVISION