Molex 的 Lite-Trap 104188-0x10 Brochure 规格书
Lite-Trap SMT Wire-to-Board
Connector System
Standard, Mini, Bottom and Vertical-Entry Types
Ideal for thin LED lighting-module applications,
Molex’s Lite-Trap SMT wire-to-board connectors
offer easy wire removability and low-profile top-and-
bottom entry styles for reduced shadowing
Lighting
Down Light
Strip Light
Factory Automation Equipment
Consumer Electronics
Any application requiring an
easy-to-use wire insertion/
extraction method
Applications
Low-profile top-and-bottom entry styles
User-friendly push-button latch
Low wire insertion and high wire retention forces
Long wire insulation design
Compact industry-standard PCB pattern layout
Wire stopper feature
Dual-contact gate-style terminal design
Provide reduced shadowing effects for LED
applications
Ensures easy wire extraction
Enables easy wire insertion; provides secure
contact retention
Provides stable wire placement for additional
contact assurance
Saves space and is drop-in compatible with certain
competitive products
Facilitates correct wire insertion depth placement
Provides secure electrical contact and high wire-
retention force
Features and Benefits
LED Down Lighting
Vertical-Entry Lite-Trap Connector
LED Strip LightingSecurity System Controller
Standard and Mini Lite-Trap
connectors
Bottom-Entry Lite-Trap Connector
olex
m
©2017 MolexOrder No. 987650-9991 Rev. 7 APN/0k/GF/2017.10
Additional Product Features
Wire Stopper Feature For Wire Protection
Grooved Solder Tail Design to secure
strong PCB retention force
Less Shadowing With Bottom-Entry Type
Ordering Information
Specifications
REFERENCE INFORMATION
Packaging: Embossed Tape
Use With: Solid or stranded wire
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: No
ELECTRICAL
Voltage (max.):
Standard: 300V
Mini: 160V
Bottom-Entry: 320V
Vertical-Entry: 431V
Current (max.): 9A (Mini, Vertical-Entry: 3.0A)
Contact Resistance: 10 milliohms max.
Dielectric Withstanding Voltage: 1,600V AC;
Mini: 1,320V AC; Bottom Entry: 1,640V AC
Insulation Resistance: 1,000 Megaohms min.
MECHANICAL
Wire Insertion Force: 10.0N max.
(Vertical-Entry: 20.0N max.)
Wire Retention Force:
Standard:
AWG 24-28: 28N min.
AWG 18-22: 50N min.
Mini:
AWG 22: 30N min.
AWG 24: 20N min.
AWG 26: 8N min.
Bottom-Entry:
AWG 18-22: 50N min.
AWG 24: 28N min.
Vertical-Entry:
AWG 18: 50N min.
Durability (min.): 25 cycles
PHYSICAL
Housing: LCP, UL 94V-0
Contact: Copper Alloy
PLATING
Contact Area: Tin
Solder Tail Area: Tin
Operating Temperature:
Mini/Vertical-Entry: -40 to 130°C
Standard/Bottom Entry: -60 to 130°C
Type Order No. Circuit Size AWG Current
Mini
104238-0110 1
22 to 26 (Solid) 3.0A
104238-0210 2
Standard
104188-0110 1 18 to 24 (Solid)
20 to 22 (Stranded) 9.0A
104188-0210 2
Bottom-Entry
104266-0110 1 18 to 24 (Solid)
20 to 24 (Stranded) 9.0A
104266-0210 2
Vertical-Entry 202394-0110 1 18 (Solid) 3.0A
www.molex.com/link/litetrap.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
A wire stopper feature built into the mold design
helps identify when the wire has been fully inserted
to facilitate wire alignment and avoid wire damage
The bottom-entry type Lite-Trap connector (above
left) has less housing material exposed above the
LED panel compared to top-entry types (above
right), which reduces shadowing
The vertical-entry type Lite-Trap can
create the combination of high vltage and
current together
Terminal
Phosphor
Bronze
Pre-Tin
Plated
Wire Stopper
Lite-Trap SMT Wire-to-Board
Connector System
Standard, Mini, Bottom and Vertical-Entry Types