WEC 的 1544210x Drawing 规格书
Sca1e8
DETAIL A
SEE DETAIL A Sco1e 50
_ 0 @
_ . _ ‘ 0.1mm
e2.8
Mndng Erection 0
Sens MW! 0
1.35 (D
1.38:1:006
18t1i0‘1
6
(8.6)
@1.H:0.1I
D
I
14
14.9 MAX1
©
1 8‘2
®
1 9i01
1,1:|:011
-—————————————|—H—H—|———|——-—
1.85@
®2$$€}€§
¢1.2:|:0.03
® (0025) ®
2.541i003 no cumu|a1ive1®
QEOWING: AHcr upper He bur removal: 1.5mm Maxi for 500nm
’JAME' 4m; “MM/I'M fl 4/: Mix MM llm' Ml Mam
.PHCH: AHer upper 11: bar remova1: 2.542E0.127
IMF: lp/e‘: Mum/I‘M 01/ If: MI: [Iii-Al}?
'rvco PIN PROIER CDMATE. PIN PLATING “mg"
0-1544210-1 510 2180 042 111 BEFORE STAMPING 0
0-1544207-1 510 2180 142 111 5"“2-15443?!” 4 1
0-1544210-2 510 2180 044 111 AFTER STAMPING g
MHz-253 1,273.33};
$91,111,651, [41mm 1 0
SM 105
Sea fabls Phophorous bronze I See 10M: I
Reference/Designafion Ma1eria| Traxfmenf Pro1ec1xon 0u011i1y
SubiAssy; I/
Assembly : ll
Lead frame SIL
® PRONER COMATEL Sca1e: 8 Mass: //
L1n‘ To|.::1:0.05 421%}
DEPARTEMENT TECHN1OUE Ang1To|.::1:7‘ Formof A2
ERGO-0283M , , ‘ >1 SR4: 11/6/04 - B 38530 CHAPARE |LLAN
MAJ, ajou1 envou1emen1 annule e1 remplace 2180 B2. 2454 1482 JDI 24.08.2001 AI Te'l: 04 75 45 34 34 Fox: 04 76 45 28 21
Dcscr 1p} i on of Modi {1:01 i on 11‘1 Au: Modif,Drawned by Date Chukcd‘by Ind, Myanmar. and diHusmn «mum mm: Pruner Comm agrumlnl 4465 D 001 I
A B C D E
Property of Tyco Electronics Corporation, Aug 10 2004
CUSTOMER DRWG: 154420771 REV: A PG 1 OF 1