52930 规格书
4
3 2 T
w ammo T< uvmauwm="" 25mm="" for="" maucmm="" ,="" ‘7="" loc="" mgr="" revtstoks="" ©="" ccpvrtght="" a="" 2y?="" allmhrrbewed="" c="" t4="" 2="" ltr'="" ngscmpnm="" mg="" dwn="" afvd="" j3="" revised="" fer="" ecoattaccasw="" w/taqtt="" pk="" t—wp="" astanp="" 88="" amp="" ee’ibbk,="" apppdx="" as="" shdwnt="" 28*16="" terminals="" ape="" stanpei]="" 88*18="" in="" accdpdaace="" with="" vtilitapy="" spec="" saeias7938,="" cdmvtepcial="" wipe="" range="" body="" is="" 88*16="" sleeve="" i="" .164i-005="" a="" apdlies="" frdm="" edge="" de="" metal="" wipe="" tnsulatto\="" for="" #8="" stud="" baqrel="" td="" center)="" dp="" stud="" hdle‘="" 3="" tdvgue="" material="" thk="" is="" tu3iitc02="" a="" eddy="" a="" phds="" brdnze="" per="" astm="" 371:3="" sleeve="" *="" cdppep="" pep="" astm="" bi158="" insulatidn="" *="" nyldn="" fl="" 4="" a="" eddy="" ,="" tin="" plate="" pe?="" astn="" b545="" ‘="" .teb="" .375="" sleeve="" *="" tin="" plate="" pep="" astm="" b545="" v="" insulatidn="" *="" cdldp="" *="" red="" e="" ame="" l,”="" d="" ffi.="" lr7t89="" 031="" min»="" wire="" range="" ‘le‘t‘epjzm="" g5="" cert'tfled="" 77*t'3="" awu="" 77*t6="" awe="" 77*‘6="" awe="" soul:="" 0+=""> <—‘685 max="" .0807.t25="" t00="" loose="" ztece,="" 30x="" 8*529307t="" 860="" max="" .0807.t25="" bulk="" loose="" piece="" 875293070="">—‘685><—‘ —="">
.T057.T40 5000 ON TAPE, PEEL 5293073
OBSOLETE .T05 .T4 T L CE PIE E “
.0807.T25 5000 ON TAPE, PEEL 529307T
.0807.T25 T000 LOOSE PIECE 52930
WIPE
INSULATION 00 QTY PACKAGE TYPE PART NO
, THTS DRAWN; TS A cuVTmLLED JOCJVE\T W , ”W”
CUSTOMER SERVTCE SYSTEMS TQGPEEEQXRMEENDEDWW ”‘h -: TE TE Commw
05': :TMENETOVS 3;}3EERWEESFFUENFL‘EFS‘ED APTDM‘CH‘ELJTT‘ WW,” WE
Eg0D0ET‘Trlgg/PLMATTCA CR PRODLCT NECNATTCA :EATER VOLTACE‘FAT‘NC ‘NCHES A I PRTODUWCE‘EELJTT‘ TERMINAL, SHORT SJRNG SPAJE,
cojTES CF DRAWTNCS ‘7 7 ~,- 3““ V VAX :: PHJG, WHE SME' 777% A \
ANS TECHVTCAL DOCUVEVTS 8m / n75? 1, 7
FOR APPLICATION chLTm _TAM3E (:EATER C‘RCULAT ML NE“ @E 1 nus APPLICATION S‘EC A
. . Czaimimzmeinso] 17 fl 7 3ng CAGECODE ammo NO RESTRICTED TC
TOW WWW/WON 750077227551 W3ACWWQSSUECELST’ZCZED A A500779©m52930 *
M/w‘g (my; T
—‘>