TE Connectivity AMP Connectors 的 52464 规格书
‘* L5 7 T
ms DRAWNG TS UN—‘UELTSHEJ {ELEASEJ me mam/mm , , REV‘S‘OKS
(a _ . _ ALL mums RESERVE)
‘0 ~0PVTTGHT ’ B ’ LTN JESCRTPTKN DATE MN A-‘VD
LT REV 3E? ECDL‘7LDT4455 ‘ESEFTZ KH Dx’
‘ L7 REVTSED PER ECOPWPO‘ABEE ZEN/H2315 RS D? 1)
AME) Usted @. LR7189
WTRE RANGE WE E13288 Certified
BODY 15714 Am 1644 Am 16714 AM:
4.116646 7 SOLD 0R STRANDED SOLTD 0R STRANDED SOLTD 0R STRANDED
i TNSULATTON L‘ T i
(FOR M4[#8] STUD)
) A STAMP 8SAMP 167141" APPROX AS SHOWN
7777777 1 \r' 2 WTRE TNSUL DTA, 299774.902 [.T T 87.T93]
T
"A , , 1 1 111% , , ,i 707 3 BODY MATL THK, 0.787i0.0ST [031:002]
1 /T 7W1 L 281] A
A 7777777 i/ 1¥777 MATERTAL: BODY 7 BRASS PER ASTM B36
v I 1 TNSULATTON 7 PVC C
A APPLTES FROM CENTER OE STUD HOLE TO
+ EDGE OE METAL WTRE BARREL
<—t 7678="" l="" 696]="" max="" 7i).t="" max="" [="" .9="" 9="" t="" j="" 3="" b="" 5000="" c\="" tate,="" reel="" 524547t="" 7="" tchc="" loose="" ptece="" 52464="" 7="" gtv="" package="" tvpe="" part="" no="" .="" 1="" 1,="" 5="" _="" lg="" 1="" 1="" :tc="" dwn="" mm»="" amp="" incorporated="" ngpgglgyggwm="" ww="" w="" ”w="" ‘5="" a="" l="" mm="" l="" “v“="" l="" olmeja="" —-te="" te="" sweat-w="" lid.="" customer="" service="" systems="" ti}="" ;="" [771'="" e]="" jmeastovs="" tclerances="" uale§§="" m="" plus="" .="" for="" addtttcnal="" a="" nthemee="" sfectfted="" alt/(j="" a="" 1:,ng="" vame="" drcdwt="" necrnattdn="" cr="" prcdjct="" taeormattcn="" center="" volt/ape="" 3112?ch="" w"="" [mks]="" 0="" fl"="" 1="" wewetgq:="" termtaal,="" sprtnc="" spade,="" cdptes="" of="" :rawtaqs="" .="" ,="" .~="" ,="" 1="" x="" _="" x,="" 1="" a="" and="" technwal="" uqclments="" 1,505,322,673="" (="" cv="" ftxture="" or="" 5m)="" 2="" ple="" 1:="" ul="" 486a7b="" llno="" plassttplmp="" a="" for="" appltcatton="" tooltng="" asststance="" center="" crew“="" w="" “ea="" @eé="" ple="" :owhosj="" appl‘w‘on="" spec="" ”11%="" 51k:="" 15714="" awg="" tnolng="" nforvatv‘n="" 140l7zn71111="" 10472="" 62w“?="" @075="" ,on="" ansllec:="" 1,="" 17="" ,="" 1472.15,="" we="" :ace="" code="" drawng="" m="" restrtcte:="" to="" v="" v="" t="" v="" l="" a="" a="" ,="" 3="" 00779="" ©="327464" ,="" m="" {huge="" entry="" 17503757673147="" gggu‘lg‘éfizg‘gfiwg="" enqeeeecvegaesrtgfigégn="" reelattendesl3§iel3545="" customer="" drawtnc="" scale="" 3-="" m”="" t="" uft="" mlz="" wolts="" (ma)="" 1="">—t>