TE Connectivity Measurement Specialties 的 FC23 Series 规格书
-:TE
connectivity
Compression Load Cell
(Ron-Is (6
Page 1
SENSOR SOLUTIONS /// FC23 01/2020
Page 1
FEATURES
Interchangeable
Low Noise
Robust: High Over-Range Capability
High Reliability
Low Deflection
Low Off Center Errors
Fast Response Time
Long Cycle Life Expectancy
APPLICATIONS
Batch Weighing
Robotics End-Effectors
Variable Force Control
Load and Compression Sensing
Assembly Line Force Measurement
Pumps
Hoist and Winch Loads
Weighing
FC23
Compression Load Cell
SPECIFICATIONS
50 – 2000 lbf Ranges
High Level or mV
Interchangeable
Compact Load Button Design
Industry Standard Packaging
CE Compliance
The FC23 is a high compression force sensor that
creates new markets previously unrealizable due to cost
and performance constraints. The FC23 offers normalized
zero and span for interchangeability and is thermally
compensated for changes in zero and span with respect to
temperature.
The FC23 incorporates MEAS’ proprietary
Microfused™ technology which employs micromachined
silicon piezoresistive strain gages fused with high
temperature glass to a high performance stainless steel
substrate. Microfused™ technology eliminates age-
sensitive organic epoxies used in traditional load cell
designs providing excellent long-term span and zero
stability. The FC23 measures direct force and is therefore
not subject to lead-die fatigue failure common with
competitive designs which use a pressure capsule
embedded within a silicone gel-filled cavity. Operating at
very low strains, Microfused™ technology provides an
essentially unlimited cycle life expectancy, superior
resolution, and high over-range capabilities.
The FC23 brings your OEM product to life whether
you need thousands or millions of load cells annually.
Although the standard model is ideal for a wide range of
applications, our dedicated design team at our Load Cell
Engineering Center is ready to provide you with custom
designs for your OEM applications.
Please refer to models FS20 and FC22 for lower force
applications.
Rangl IM
0 m 0100 c
0 m 0500 c
0 m 2000 c
Page 2
FC23
Compression Load Cell
SENSOR SOLUTIONS /// FC23 01/2020
Page 2
STANDARD RANGES
Range
lbf
0 to 0050
0 to 0100
0 to 0250
0 to 0500
0 to 1000
0 to 2000
PERFORMANCE SPECIFICATIONS
Unless otherwise specified: Supply Voltage: 5.0V, Ambient Temperature: 25°C
PARAMETERS
MIN
TYP
MAX
UNITS
NOTES
Span (mV)
95
100
105
mV
1
Span (Amplified)
3.8
4.0
4.2
V
1
Zero Force Output (mV)
-20
0
20
mV
1
Zero Force Output (Amplified)
0.3
0.5
0.7
V
1
Accuracy (non-linearity, hysteresis, and repeatability)
-1
1
%Span
2
Input Resistance (mV)
3.0
kΩ
Output Resistance (mV)
2.2
kΩ
Temperature Error – Span (Amplified & mV)
-2.5
±1
2.5
%Span
3
Temperature Error – Zero (Amplified & mV)
-2.5
±1
2.5
%Span
3
Supply Voltage (mV)
2
5
10
V
1
Supply Voltage (Amplified)
4.5
5
5.5
V
1
Response Time (10% to 90%)
1.0
ms
Long Term Stability (1 year)
±1
%Span
Maximum Overload
2.5X
Rated
Compensated Temperature
0
50
°C
Operating Temperature
-40
+85
°C
Storage Temperature
-40
+85
°C
Isolation Resistance (250Vdc)
50
MΩ
Deflection at Rated Load
0.05
mm
Humidity
0
90
%RH
For custom configurations, consult factory.
Notes
1. Ratiometric to supply.
2. Best fit straight line.
3. Maximum temperature error over compensated range with respect to 25°C.
CE Compliance
IEC61000-4-2: [4kV/ 4 kV (Air/Contact)]
IEC61000-4-3: (3 V/m)
$8.00
SPHERICAL
3 CORE WIRE (EC233I)
4 CORE WIRE FCZSOI &FC231 I
u
(2)3175
609 :30 I
I020
9 20
25.40
MB'VI'SO MOUNTING SCREW HOLE ISO 68-1973
Page 3
FC23
Compression Load Cell
SENSOR SOLUTIONS /// FC23 01/2020
Page 3
DIMENSIONS
F0231 1:
W
Fc2331:
mam OUTPUT mow
uoouu;
I 4% v.
I I
U"- i K: 1mm: 0 + oumrr
I
l , 1 m. an!)
L _____ J
WIRE NOTE:
P/ N
WIRE OONNECIIONS
F0231 1
6 CORE WEE (M632 l25'C. 300V)
YELLWI +OUTPU'I’
WE: -OUTHJT
RED: V+
GREEN: 0ND
F0233!
3 CORE WE (m2 129C. 300V)
RED: V+
YELLOW: +0UTPUT
MK: 6ND
FORCE
Page 4
FC23
Compression Load Cell
SENSOR SOLUTIONS /// FC23 01/2020
Page 4
CONNECTIONS
F023§1—0000—0100;fl
;J Li:
cusmmemarelrmcfii'tecom customercate.lcsb@le.com
Fax ’86 755 3330 5099
- customercare.shzn@1e,com
TE.com/sensorsolutlons
Page 5
FC23
Compression Load Cell
SENSOR SOLUTIONS /// FC23 01/2020
Page 5
ORDERING INFORMATION
FC23 3 1 – 0000 – 0100 - N
Force Units
L
Lbf
N
Newtons
Outputs
1
20 mV/V
3
0.5 – 4.5 V
Multiplier
-
None
K
X1000
Connection
1
2ft Cable
Force Range (L)
Force Range (N)
0050
0250
0100
0500
0250
1000
0500
2500
1000
5000
2000
0010 K (Multiplier)
Type
0000
Standard Production
SXXX
Special
XXXX
EWR Customize
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity company
45738 Northport Loop West
Fremont, CA 94538
Tel: +1 800 767 1888
Fax: +1 510 498 1578
customercare.frmt@te.com
EUROPE
MEAS France SAS,
a TE Connectivity company
26 Rue des Dames
78340 Les Clayes-sous-Bois, France
Tel: +33 (0) 130 79 33 00
Fax: +33 (0) 134 81 03 59
customercare.lcsb@te.com
ASIA
Measurement Specialties (China) Ltd.,
a TE Connectivity company
No. 26 Langshan Road
Shenzhen High-Tech Park (North) Nanshan District,
Shenzhen, 518057
China
Tel: +86 755 3330 5088
Fax: +86 755 3330 5099
customercare.shzn@te.com
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to
herein might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or
misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.