Sullins Connector Solutions 的 SBH31-xBPB-Dxx-ST-BK Drawing 规格书
PART NUMBER CODING
SBH31- BPB-D_ _-ST-BK
INSULATOR MATERIAL
N = NYLON
OPERATING TEMPERATURE: -40°C TO +105°C
PROCESSING TEMP.: 230°C MAX FOR 60 SECONDS
(260°C MAX FOR 10 SECONDS)
L = LCP
OPERATING TEMPERATURE: -40°C TO +125°C
PROCESSING TEMP.: 230°C MAX FOR 60 SECONDS
(260°C MAX FOR 10 SECONDS)
<—b:|:.010[:0.25]—>
+.008 +0.20
NUM BER 0F POSITIONS
(CONTACTS PER ROW)
‘—C-.004[ 010]
.050 [1.27]
DDDDEIDEIEIDDDEIEIDEIEIDEIEIE’
UDDDDDDDDDDDDDDDDDD’E’
.132 [3.35]
—— .211[5.35] <— 1="" 1="" ”f="" .213="" [5.40]="" [="" 41‘="" k="" .050[1.27]="" a="" a="" 03="" -="" 20,="" 0.20mm="" max.="" 21="" -="" 30,="" 0.30mm="" max.="" 31="" -="" 50,="" 0.40mm="" max.="" :1="" 1:1="" .016="" [0.40]="" j="" a="" ,="" .050="" [1.27]="" *="" .157[4.00]="" :="" :="" @.028[0.70]="" 1="" .050="" [1.27]="" 41="" 41="" 41="" 41="" 41="" 41="" recommended="" pcb="" layout="" 1="" add="" insulator="" material="" lcp="" and="" upgrade="" nylon="" 9t(was="" nylon="" 6t),="" add="" warp="" tolerance="" add="" dimension="" 'b'="" and="" 'c'="" of="" tolerances,="" update="" dimension="" table="" part="" number="" positions]="" contacts="" a="" b="" c="" inch="" mm="" inch="" mm="" inch="" mm="" sbh31-_bpb-d03-st-bk="" 03/06="" 0.100="" 2.54="" 0.268="" 6.81="" 0.175="" 444="" sbh31-_bpb-d04—st-bk="" 04/08="" 0.150="" 3.81="" 0.318="" 8.08="" 0.225="" 5.71="" sbh31-_bpb-d05-st-bk="" 05/10="" 0.200="" 5.08="" 0.368="" 9.35="" 0.275="" 6.98="" sbh31-_bpb-d06-st-bk="" 06/12="" 0.250="" 6.35="" 0.418="" 10.62="" 0.325="" 8.25="" sbh31-_bpb-d07-st-bk="" 07/14="" 0.300="" 7.62="" 0.468="" 11.89="" 0.375="" 9.52="" sbh31-_bpb-d08-st-bk="" 08/16="" 0.350="" 8.89="" 0.518="" 13.16="" 0.425="" 10.79="" sbh31-_bpb-d09-st-bk="" 09/18="" 0.400="" 10.16="" 0.568="" 14.43="" 0.475="" 12.06="" sbh31-_bpb-d10-st-bk="" 10/="" 20="" 0.450="" 11.43="" 0.618="" 15.70="" 0.525="" 13.33="" sbh31-_bpb-d11-st-bk="" 11/22="" 0.500="" 12.70="" 0.668="" 16.97="" 0.575="" 14.60="" sbh31-_bpb-d12-st-bk="" 12/24="" 0.550="" 13.97="" 0.718="" 18.24="" 0.625="" 15.87="" sbh31-_bpb-d13-st-bk="" 13/26="" 0.600="" 15.24="" 0.768="" 19.51="" 0.675="" 17.14="" sbh31-_bpb-d14-st-bk="" 14/="" 28="" 0.650="" 16.51="" 0.818="" 20.78="" 0.725="" 18.41="" sbh31-_bpb-d15-st-bk="" 15/30="" 0.700="" 17.78="" 0.868="" 22.05="" 0.775="" 19.68="" sbh31-_bpb-d16-st-bk="" 16/32="" 0.750="" 19.05="" 0.918="" 23.32="" 0.825="" 20.95="" sbh31-_bpb-d17-st-bk="" 17/="" 34="" 0.800="" 20.32="" 0.968="" 24.59="" 0.875="" 22.22="" sbh31-_bpb-d18-st-bk="" 18/36="" 0.850="" 21.59="" 1.018="" 25.86="" 0.925="" 23.49="" sbh31-_bpb-d19-st-bk="" 19/38="" 0.900="" 22.86="" 1.068="" 27.13="" 0.975="" 24.76="" sbh31-_bpb-d20-st-bk="" 20/40="" 0.950="" 24.13="" 1.118="" 28.40="" 1.025="" 26.03="" sbh31-_bpb-d21-st-bk="" 21/42="" 1.000="" 25.40="" 1.168="" 29.67="" 1.075="" 27.30="" sbh31-_bpb-d22-st-bk="" 22/44="" 1.050="" 26.67="" 1.218="" 30.94="" 1.125="" 28.57="" sbh31-_bpb-d23-st-bk="" 23/46="" 1.100="" 27.94="" 1.268="" 32.21="" 1.175="" 29.84="" sbh31-_bpb-d24-st-bk="" 24/48="" 1.150="" 29.21="" 1.318="" 33.48="" 1.225="" 31.11="" sbh31-_bpb-d25-st-bk="" 25/50="" 1.200="" 30.48="" 1.368="" 34.75="" 1.275="" 32.38="" sbh31-_bpb-d26-st-bk="" 26/="" 52="" 1.250="" 31.75="" 1.418="" 36.02="" 1.325="" 33.65="" sbh31-_bpb-d27-st-bk="" 27/54="" 1.300="" 33.02="" 1.468="" 37.29="" 1.375="" 34.92="" sbh31-_bpb-d28-st-bk="" 28/56="" 1.350="" 34.29="" 1.518="" 38.56="" 1.425="" 36.19="" sbh31-_bpb-d29-st-bk="" 29/="" 58="" 1.400="" 35.56="" 1.568="" 39.83="" 1.475="" 37.46="" sbh31-_bpb-d30-st-bk="" 30/60="" 1.450="" 36.83="" 1.618="" 41.10="" 1.525="" 38.73="" sbh31-_bpb-d31-st-bk="" 31/62="" 1.500="" 38.10="" 1.668="" 42.37="" 1.575="" 40.00="" sbh31-_bpb-d32-st-bk="" 32/="" 64="" 1.550="" 39.37="" 1.718="" 43.64="" 1.625="" 41.27="" sbh31-_bpb-d33-st-bk="" 33/66="" 1.600="" 40.="" 64="" 1.768="" 44.91="" 1.675="" 42.54="" sbh31-_bpb-d34—st-bk="" 34/68="" 1.650="" 41.91="" 1.818="" 46.18="" 1.725="" 43.81="" sbh31-_bpb-d35-st-bk="" 35/="" 70="" 1.700="" 43.18="" 1.868="" 47.45="" 1.775="" 45.08="" sbh31-_bpb-d36-st-bk="" 36/72="" 1.750="" 44.45="" 1.918="" 48.72="" 1.825="" 46.35="" sbh31-_bpb-d37-st-bk="" 37/74="" 1.800="" 45.72="" 1.968="" 49.99="" 1.875="" 47.62="" sbh31-_bpb-d38-st-bk="" 38/="" 76="" 1.850="" 46.99="" 2.018="" 51.26="" 1.925="" 48.89="" sbh31-_bpb-d39-st-bk="" 39/78="" 1.900="" 48.26="" 2.068="" 52.53="" 1.975="" 50.16="" sbh31-_bpb-d40-st-bk="" 40/80="" 1.950="" 49.53="" 2.118="" 53.80="" 2.025="" 51.43="" sbh31-="" bpb-d41-st-bk="" 41/82="" 2.000="" 50.80="" 2.168="" 55.07="" 2.075="" 52.70="" sbh31-_bpb-d42-st-bk="" 42/84="" 2.050="" 52.07="" 2.218="" 56.34="" 2.125="" 53.97="" sbh31-_bpb-d43-st-bk="" 43/86="" 2.100="" 53.34="" 2.268="" 57.61="" 2.175="" 55.24="" sbh31-_bpb-d44-st-bk="" 44/="" 88="" 2.150="" 54.61="" 2.318="" 58.88="" 2.225="" 56.51="" sbh31-_bpb-d45-st-bk="" 45/90="" 2.200="" 55.88="" 2.368="" 60.15="" 2.275="" 57.78="" sbh31-_bpb-d46-st-bk="" 46/="" 92="" 2.250="" 57.15="" 2.418="" 61.42="" 2.325="" 59.05="" sbh31-_bpb-d47-st-bk="" 47/="" 94="" 2.300="" 58.42="" 2.468="" 62.69="" 2.375="" 60.32="" sbh31-_bpb-d48-st-bk="" 48/96="" 2.350="" 59.69="" 2.518="" 63.96="" 2.425="" 61.59="" sbh31-_bpb-d49-st-bk="" 49/="" 98="" 2.400="" 60.96="" 2.568="" 65.23="" 2.475="" 62.86="" sbh31-_bpb-d50-st-bk="" 50/100="" 2.450="" 62.23="" 2.618="" 66.50="" 2.525="" 64.13="" 1+="" 1+="" 1+="" sullins="" coluscronsoulnols="" @a="">—>—b:|:.010[:0.25]—>
Pb
R
oHS COMPLIANT
03 - 20, 0.20mm MAX.
21 - 30, 0.30mm MAX.
31 - 50, 0.40mm MAX.
.213 5.40
.157[4.00]
.016 0.40.050 1.27
A
.132 3.35
C
+
-
.008
.004
+
-
0.20
0.10
B±.010 [
0.25]
.050 1.27
.094 2.40
.211 5.35
.050 1.27
.050 1.27
A
.050 1.27 .028 0.70
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, BLACK
2. CONTACT MATERIAL: BRASS
3. CONTACT PLATING: .000030"~.000050" NICKEL UNDERPLATE,
GOLD FLASH OVERALL
4. OPERATING TEMPERATURE: SEE PART NUMBER CODING
5. PROCESSING TEMP.: SEE PART NUMBER CODING
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. CURRENT RATING: 1 AMP
8. DIELECTRIC WITHSTANDING: 500 VAC
9. INSULATOR RESISTANCE: 5,000 MEGOHMS MIN.
10. MATES WITH SFH31 FEMALE HEADER SERIES
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2835 ADD INSULATOR MATERIAL LCP AND UPGRADE
NYLON 9T(WAS NYLON 6T), ADD WARP TOLERANCE
04/07/2014
LH
E
3040
ADD DIMENSION 'B' AND 'C' OF TOLERANCES,
UPDATE DIMENSION TABLE
08/08/2014
LH
F
3219
UPDATE INSULATOR COLOR OPTIONS
05/12/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 2
SCALE: 8:1
11098
F
BOX HEADER, .050[1.27] CC/RS, ST
SBH31-_BPB-D_ _-ST-BK
FILE NAME: 11098, SBH31-_BPB-D_ _-ST-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
7/
w»
M
ITEM 1 SBH31-_BPB-D_ _-ST-BK
ITEM 2 SFH31-NP_B-D_ _-SP-BK
(MATES) (with polarizing key)
® SULLINS
Pb
R
oHS COMPLIANT
.228 5.80
1
2
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 2
SCALE: 8:1
11098
F
BOX HEADER, .050[1.27] CC/RS, ST
SBH31-_BPB-D_ _-ST-BK
FILE NAME: 11098, SBH31-_BPB-D_ _-ST-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV